Chemi-Con Aluminium Electrolytic Capacitors - SMD

Results: 983
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Diameter Length Life Product Tolerance Ripple Current ESR Minimum Operating Temperature Maximum Operating Temperature Width Height Series Qualification Packaging
Chemi-Con Aluminium Electrolytic Capacitors - SMD 1,923In Stock
Min.: 1
Mult.: 1
Reel: 900
22 uF 63 VDC 6.3 mm (0.248 in) 7.7 mm (0.303 in) 1000 Hour Electrolytic Capacitors 20 % 58 mA - 40 C + 105 C 6.6 mm 7.7 mm MVE Reel, Cut Tape
Chemi-Con Aluminium Electrolytic Capacitors - SMD 63volts 220uF 12.5X13.5 45In Stock
250Expected 2026/04/08
Min.: 1
Mult.: 1
Reel: 250

220 uF 63 VDC 12.5 mm (0.492 in) 13.5 mm (0.531 in) 2000 Hour Aluminum Electrolytic Capacitors 20 % 470 mA - 40 C + 105 C 13 mm 13 mm MVE AEC-Q200 Reel, Cut Tape, MouseReel
Chemi-Con Aluminium Electrolytic Capacitors - SMD 144In Stock
1,000Expected 2026/02/25
Min.: 1
Mult.: 1
Reel: 1,000
4.7 uF 63 VDC 6.3 mm (0.248 in) 5.2 mm (0.205 in) 1000 Hour Electrolytic Capacitors 20 % 22 mA - 40 C + 105 C 6.6 mm 5.2 mm MVE Reel, Cut Tape, MouseReel
Chemi-Con Aluminium Electrolytic Capacitors - SMD 1,075In Stock
1,000Expected 2026/04/02
Min.: 1
Mult.: 1
Reel: 1,000
100 uF 6.3 VDC 6.3 mm (0.248 in) 5.2 mm (0.205 in) 1000 Hour Electrolytic Capacitors 20 % 69 mA - 40 C + 105 C 6.6 mm 5.2 mm MVE Reel, Cut Tape
Chemi-Con Aluminium Electrolytic Capacitors - SMD 616In Stock
Min.: 1
Mult.: 1
Reel: 500
1000 uF 6.3 VDC 10 mm (0.394 in) 10 mm (0.394 in) 1000 Hour Electrolytic Capacitors 20 % 410 mA - 40 C + 105 C 10.3 mm 10 mm MVE Reel, Cut Tape
Chemi-Con Aluminium Electrolytic Capacitors - SMD 500In Stock
Min.: 1
Mult.: 1
Reel: 500
1500 uF 6.3 VDC 10 mm (0.394 in) 10 mm (0.394 in) 1000 Hour Electrolytic Capacitors 20 % 550 mA - 40 C + 105 C 10.3 mm 10 mm MVE Reel, Cut Tape
Chemi-Con Aluminium Electrolytic Capacitors - SMD 10VDC 100uF Tol 20% 6.3x7.7mm AEC-Q200 876In Stock
Min.: 1
Mult.: 1
Reel: 900

MVH Reel, Cut Tape
Chemi-Con Aluminium Electrolytic Capacitors - SMD 10VDC 220uF Tol 20% 8x10mm AEC-Q200 500In Stock
Min.: 1
Mult.: 1
Reel: 500

MVH Reel, Cut Tape
Chemi-Con Aluminium Electrolytic Capacitors - SMD 100VDC 10uF Tol 20% 8x10mm AEC-Q200 481In Stock
2,000Expected 2026/06/25
Min.: 1
Mult.: 1
Reel: 500

10 uF 100 VDC 8 mm (0.315 in) 10 mm (0.394 in) 20 % - 40 C + 105 C MVH Reel, Cut Tape
Chemi-Con Aluminium Electrolytic Capacitors - SMD 100VDC 22uF Tol 20% 10x10mm AEC-Q200 947In Stock
5,420On Order
Min.: 1
Mult.: 1
Reel: 500

22 uF 100 VDC 10 mm (0.394 in) 10 mm (0.394 in) 20 % - 40 C + 105 C MVH Reel, Cut Tape
Chemi-Con Aluminium Electrolytic Capacitors - SMD 100VDC 33uF Tol 20% 10x10mm AEC-Q200 349In Stock
Min.: 1
Mult.: 1
Reel: 500

MVH Reel, Cut Tape


Chemi-Con Aluminium Electrolytic Capacitors - SMD 100Volts 220uF 3In Stock
100Expected 2026/05/13
Min.: 1
Mult.: 1

220 uF 100 VDC Aluminum Electrolytic Capacitors 20 % - 40 C + 105 C MVH Bulk
Chemi-Con Aluminium Electrolytic Capacitors - SMD 25VDC 100uF Tol 20% 6.3x7.7mm AEC-Q200 610In Stock
900Expected 2026/06/11
Min.: 1
Mult.: 1
Reel: 900

100 uF 25 VDC 6.3 mm (0.248 in) 7.7 mm (0.303 in) 20 % - 40 C + 105 C MVH Reel, Cut Tape
Chemi-Con Aluminium Electrolytic Capacitors - SMD 25VDC 100uF Tol 20% 8x10mm AEC-Q200 495In Stock
Min.: 1
Mult.: 1
Reel: 500

100 uF 25 VDC 8 mm (0.315 in) 10 mm (0.394 in) 20 % - 40 C + 105 C MVH Reel, Cut Tape
Chemi-Con Aluminium Electrolytic Capacitors - SMD 25VDC 220uF Tol 20% 8x10mm AEC-Q200 1,066In Stock
Min.: 1
Mult.: 1
Reel: 500

MVH Reel, Cut Tape
Chemi-Con Aluminium Electrolytic Capacitors - SMD 25VDC 220uF Tol 20% 10x10mm AEC-Q200 340In Stock
Min.: 1
Mult.: 1
Reel: 500

MVH Reel, Cut Tape
Chemi-Con Aluminium Electrolytic Capacitors - SMD 25VDC 47uF Tol 20% 6.3x7.7mm AEC-Q200 560In Stock
Min.: 1
Mult.: 1
Reel: 900

MVH Reel, Cut Tape
Chemi-Con Aluminium Electrolytic Capacitors - SMD 35VDC 100uF Tol 20% 8x10mm AEC-Q200 598In Stock
Min.: 1
Mult.: 1
Reel: 500

100 uF 35 VDC 8 mm (0.315 in) 10 mm (0.394 in) 20 % - 40 C + 105 C MVH Reel, Cut Tape
Chemi-Con Aluminium Electrolytic Capacitors - SMD 35VDC 220uF Tol 20% 10x10mm AEC-Q200 1,073In Stock
Min.: 1
Mult.: 1
Reel: 500

220 uF 35 VDC 10 mm (0.394 in) 2000 Hour Aluminum Electrolytic Capacitors 20 % 296 mA 300 mOhms - 40 C + 125 C 10 mm MVH Reel, Cut Tape
Chemi-Con Aluminium Electrolytic Capacitors - SMD 35VDC 33uF Tol 20% 6.3x7.7mm AEC-Q200 900In Stock
Min.: 1
Mult.: 1
Reel: 900

MVH Reel, Cut Tape
Chemi-Con Aluminium Electrolytic Capacitors - SMD 35VDC 47uF Tol 20% 6.3x7.7mm AEC-Q200 2,030In Stock
Min.: 1
Mult.: 1
Reel: 900

47 uF 35 VDC 6.3 mm (0.248 in) 7.7 mm (0.303 in) 20 % - 40 C + 105 C MVH Reel, Cut Tape
Chemi-Con Aluminium Electrolytic Capacitors - SMD 50VDC 470uF Tol 20% 18X16.5mm AEC-Q200 184In Stock
Min.: 1
Mult.: 1
Reel: 150

470 uF 50 VDC 18 mm (0.709 in) 16.5 mm (0.65 in) 5000 Hour Aluminum Electrolytic Capacitors 20 % 920 mA 150 mOhms - 40 C + 125 C MVH AEC-Q200 Ammo Pack
Chemi-Con Aluminium Electrolytic Capacitors - SMD 50VDC 22uF Tol 20% 6.3x7.7mm AEC-Q200 2,244In Stock
Min.: 1
Mult.: 1
Reel: 900

22 uF 50 VDC 6.3 mm (0.248 in) 7.7 mm (0.303 in) 20 % - 40 C + 105 C MVH Reel, Cut Tape, MouseReel
Chemi-Con Aluminium Electrolytic Capacitors - SMD 50VDC 33uF Tol 20% 8x10mm AEC-Q200 970In Stock
Min.: 1
Mult.: 1
Reel: 500

MVH Reel, Cut Tape
Chemi-Con Aluminium Electrolytic Capacitors - SMD 50VDC 47uF Tol 20% 8x10mm AEC-Q200 552In Stock
Min.: 1
Mult.: 1
Reel: 500

47 uF 50 VDC 8 mm (0.315 in) 2000 Hour Aluminum Electrolytic Capacitors 20 % 160 mA 700 mOhms - 40 C + 125 C 10 mm MVH Reel, Cut Tape