Chemi-Con Aluminium Electrolytic Capacitors - SMD

Results: 983
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Diameter Length Life Product Tolerance Ripple Current ESR Minimum Operating Temperature Maximum Operating Temperature Width Height Series Qualification Packaging
Chemi-Con Aluminium Electrolytic Capacitors - SMD 400VDC 4.7uF Tol 20% 12.5X13.5mm AEC-Q200 457In Stock
Min.: 1
Mult.: 1
Reel: 250

4.7 uF 400 VDC 12.5 mm (0.492 in) 2000 Hour Aluminum Electrolytic Capacitors 20 % 70 mA - 40 C + 125 C 13.5 mm MVH AEC-Q200 Ammo Pack
Chemi-Con Aluminium Electrolytic Capacitors - SMD 165In Stock
Min.: 1
Mult.: 1

1000 uF 25 VDC 16 mm (0.63 in) 16.5 mm (0.65 in) 2000 Hour Aluminum Electrolytic Capacitors 20 % 820 mA - 40 C + 105 C MVE AEC-Q200
Chemi-Con Aluminium Electrolytic Capacitors - SMD 80VDC 10uF Tol 20% 8x10mm AEC-Q200 500In Stock
Min.: 1
Mult.: 1
Reel: 500

MVH Reel, Cut Tape
Chemi-Con Aluminium Electrolytic Capacitors - SMD 2200uF 10 Volts 20% 384In Stock
Min.: 1
Mult.: 1

2200 uF 10 VDC 12.5 mm (0.492 in) 16 mm (0.63 in) 2000 Hour Aluminum Electrolytic Capacitors 20 % - 40 C + 105 C 13 mm 13 mm MVE AEC-Q200 Tray
Chemi-Con Aluminium Electrolytic Capacitors - SMD 100VDC 100uF Tol 20% 16x16.5mm AEC-Q200 355In Stock
Min.: 1
Mult.: 1
Reel: 175

100 uF 100 VDC 16 mm (0.63 in) 16.5 mm (0.65 in) 20 % - 40 C + 105 C MVH Reel, Cut Tape
Chemi-Con Aluminium Electrolytic Capacitors - SMD 100VDC 22uF Tol 20% 8x10mm AEC-Q200 567In Stock
500Expected 2026/05/27
Min.: 1
Mult.: 1
Reel: 500

22 uF 100 VDC 8 mm (0.315 in) 10 mm (0.394 in) 20 % - 40 C + 105 C MVH Reel, Cut Tape
Chemi-Con Aluminium Electrolytic Capacitors - SMD 63VDC 33uF Tol 20% 8x10mm AEC-Q200 500In Stock
Min.: 1
Mult.: 1
Reel: 500

MVH Reel, Cut Tape
Chemi-Con Aluminium Electrolytic Capacitors - SMD 1000UF 100V 20% 968In Stock
Min.: 1
Mult.: 1
100 uF 10 VDC 6.3 mm (0.248 in) 5.2 mm (0.205 in) 20 % 140 mA - 55 C + 105 C 7.2 mm MVY
Chemi-Con Aluminium Electrolytic Capacitors - SMD 330UF 16V 20% 1,500In Stock
Min.: 1
Mult.: 1
330 uF 16 VDC 8 mm (0.315 in) 10 mm (0.394 in) 20 % 450 mA - 55 C + 105 C 9 mm MVY
Chemi-Con Aluminium Electrolytic Capacitors - SMD 330uF 63 Volts 20% 1,057In Stock
Min.: 1
Mult.: 1

330 uF 63 VDC Low Impedance Electrolytic Capacitors 20 % - 55 C + 105 C MVY AEC-Q200 Tray
Chemi-Con Aluminium Electrolytic Capacitors - SMD 500In Stock
Min.: 1
Mult.: 1
Reel: 500
330 uF 6.3 VDC 8 mm (0.315 in) 10 mm (0.394 in) 2000 Hour Electrolytic Capacitors 20 % 290 mA - 40 C + 105 C 8.3 mm 10 mm MVE Reel, Cut Tape
Chemi-Con Aluminium Electrolytic Capacitors - SMD 80VDC 33uF Tol 20% 8x10mm AEC-Q200 500In Stock
Min.: 1
Mult.: 1
Reel: 500

MVH Reel, Cut Tape
Chemi-Con Aluminium Electrolytic Capacitors - SMD 220uF 50Volts 0.2 500In Stock
Min.: 1
Mult.: 1
Reel: 500

220 uF 50 VDC 12.5 mm (0.492 in) 13.5 mm (0.531 in) 2000 Hour Aluminum Electrolytic Capacitors 20 % 550 mA 230 mOhms - 40 C + 125 C MVH AEC-Q200 Reel, Cut Tape, MouseReel
Chemi-Con Aluminium Electrolytic Capacitors - SMD 80VDC 22uF Tol 20% 10x10mm AEC-Q200 500In Stock
Min.: 1
Mult.: 1
Reel: 500

MVH Reel, Cut Tape
Chemi-Con Aluminium Electrolytic Capacitors - SMD 100uF 100 Volt 500In Stock
Min.: 1
Mult.: 1
Reel: 250

100 uF 100 VDC 20 % - 40 C + 105 C MVY AEC-Q200 Reel, Cut Tape, MouseReel
Chemi-Con Aluminium Electrolytic Capacitors - SMD 125In Stock
Min.: 1
Mult.: 1
220 uF 100 VDC 16 mm (0.63 in) 21.5 mm (0.846 in) 20 % 900 mA - 40 C + 105 C 18 mm MVY
Chemi-Con Aluminium Electrolytic Capacitors - SMD 680uF 20% 35V AEC-Q200 1,381In Stock
Min.: 1
Mult.: 1

680 uF 35 VDC 12.5 mm (0.492 in) 13.5 mm (0.531 in) 5000 Hour High Temp Electrolytic Capacitors 20 % 1.06 A 1.1 Ohms - 40 C + 125 C 13 mm 13.5 mm MHS AEC-Q200
Chemi-Con EMVH350GRA221MJA0G
Chemi-Con Aluminium Electrolytic Capacitors - SMD 429In Stock
Min.: 1
Mult.: 1
Chemi-Con Aluminium Electrolytic Capacitors - SMD 5In Stock
1,000Expected 2026/06/25
Min.: 1
Mult.: 1
10 uF 50 VDC 6.3 mm (0.248 in) 5.8 mm (0.228 in) Low Impedance Electrolytic Capacitors 20 % 140 mA - 40 C + 105 C 7.2 mm MLA
Chemi-Con Aluminium Electrolytic Capacitors - SMD 220UF 35V 20% 1,618In Stock
1,000Expected 2026/06/25
Min.: 1
Mult.: 1
220 uF 35 VDC 8 mm (0.315 in) 10 mm (0.394 in) 1000 Hour Aluminum Electrolytic Capacitors 20 % 450 mA - 40 C + 105 C 9 mm MVY
Chemi-Con Aluminium Electrolytic Capacitors - SMD 100UF 35V 20% 377In Stock
Min.: 1
Mult.: 1
100 uF 35 VDC 8 mm (0.315 in) 3000 Hour 20 % 240 mA - 40 C + 105 C 10 mm MHB
Chemi-Con Aluminium Electrolytic Capacitors - SMD 477In Stock
Min.: 1
Mult.: 1

220 uF 35 VDC 10 mm (0.394 in) 10 mm (0.394 in) 2000 Hour High Temp Electrolytic Capacitors 20 % 330 mA 200 mOhms - 40 C + 125 C MHB AEC-Q200
Chemi-Con Aluminium Electrolytic Capacitors - SMD 360In Stock
Min.: 1
Mult.: 1
330 uF 63 VDC 12.5 mm (0.492 in) 21.5 mm (0.846 in) 3000 Hour 20 % 830 mA - 40 C + 105 C MHB
Chemi-Con Aluminium Electrolytic Capacitors - SMD 490In Stock
Min.: 1
Mult.: 1
330 uF 10 VDC 10 mm (0.394 in) 10 mm (0.394 in) General Purpose Electrolytic Capacitors 20 % 550 mA - 40 C + 125 C MHJ
Chemi-Con Aluminium Electrolytic Capacitors - SMD 480In Stock
Min.: 1
Mult.: 1
330 uF 16 VDC 10 mm (0.394 in) 10 mm (0.394 in) General Purpose Electrolytic Capacitors 20 % 550 mA - 40 C + 125 C MHJ