Polymer Capacitors

Types of Polymer Capacitors

Change category view
Results: 15,699
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS Termination Style Capacitance Tolerance Voltage Rating DC Minimum Operating Temperature Maximum Operating Temperature ESR Length Width Height Qualification Packaging
KEMET Aluminium Organic Polymer Capacitors 2V 560uF 7343 ESR=3mOhms Life=3kHrs 1,500In Stock
Min.: 1
Mult.: 1
: 1,000

SMD/SMT 56 uF 20 % 2 VDC - 55 C + 125 C 3 mOhms 7.3 mm (0.287 in) 4.3 mm (0.169 in) 2 mm Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 35VDC 330uF 20% AEC-Q200 645In Stock
Min.: 1
Mult.: 1
: 400

SMD/SMT 330 uF 20 % 35 VDC - 55 C + 135 C 15 mOhms 12.5 mm Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 25VDC 390uF 20% AEC-Q200 1,330In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT 390 uF 20 % 25 VDC - 55 C + 125 C 22 mOhms 10 mm Reel, Cut Tape
Vishay / Sprague Tantalum Capacitors - Polymer PRELIMINARYT52157M035M12T0100 744In Stock
Min.: 1
Mult.: 1

SMD/SMT 150 uF 20 % 35 VDC - 55 C + 105 C 100 mOhms 7.3 mm 6 mm 2 mm
KEMET Aluminium Organic Polymer Capacitors 4V 220uF 20% 7343-20 -55 /+125C 3005 Hrs ESR=15mOhms 1,000In Stock
Min.: 1
Mult.: 1
: 1,000

SMD/SMT 220 uF 20 % 4 VDC - 55 C + 125 C 15 mOhms 7.3 mm (0.287 in) 4.3 mm (0.169 in) 1.9 mm Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 6.3V 220uF 20% 7343-20 -55 /+125C 3003 Hrs ESR=15mOhms 951In Stock
Min.: 1
Mult.: 1
: 1,000

SMD/SMT 220 uF 20 % 6.3 VDC - 55 C + 125 C 15 mOhms 7.3 mm (0.287 in) 4.3 mm (0.169 in) 2 mm Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 50V 120uF 20% -55C / 150C Hybrid Radial AEC-Q200 3,336In Stock
Min.: 1
Mult.: 1

Radial 120 uF 20 % 50 VDC - 55 C + 150 C 28 mOhms 9.5 mm (0.374 in) AEC-Q200 Bulk
KEMET Aluminium Organic Polymer Capacitors 4V 220uF 20% 7343-20 -55 /+125C 3007 Hrs ESR=15mOhms 1,489In Stock
Min.: 1
Mult.: 1
: 1,000

SMD/SMT 220 uF 20 % 4 VDC - 55 C + 125 C 15 mOhms 7.3 mm (0.287 in) 4.3 mm (0.169 in) 2 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Aluminium Organic Polymer Capacitors 6.3V 560uF Life ESR=15mOhms 20% 10,621In Stock
Min.: 1
Mult.: 1

560 uF 6.3 VDC - 55 C + 105 C 0.02 Ohms 8 mm Bulk
KEMET Aluminium Organic Polymer Capacitors 63Vo 1100uF AXI 2KHr ESR=100 mOhms AECQ2 D=18.2mm 452In Stock
860On Order
Min.: 1
Mult.: 1

Axial 1100 uF 20 % 63 VDC - 40 C + 125 C 100 mOhms 34.7 mm (1.366 in) AEC-Q200 Tray
KEMET Aluminium Organic Polymer Capacitors 63V 47uF 20% -55C / 150C Hybrid Radial AEC-Q200 3,118In Stock
Min.: 1
Mult.: 1

Radial 47 uF 20 % 63 VDC - 55 C + 150 C 45 mOhms 9 mm (0.354 in) AEC-Q200 Bulk
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-PSHP 35V 100uF 20% ESR=30mOhms 16,181In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT 100 uF 20 % 35 VDC - 55 C + 105 C 30 mOhms 8.7 mm (0.343 in) Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 50V 68uF 20% -55C / 150C Hybrid Radial AEC-Q200 4,328In Stock
Min.: 1
Mult.: 1

Radial 68 uF 20 % 50 VDC - 55 C + 150 C 40 mOhms 9 mm (0.354 in) AEC-Q200 Bulk
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-HTG5 100V 15uF 20% THT Radial -55/+105C 631In Stock
Min.: 1
Mult.: 1
: 600

Radial 15 uF 20 % 100 VDC - 55 C + 105 C 60 mOhms 12.5 mm Ammo Pack
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-HTAH 63V 10uF 20% THT Radial -55/+125C 2,904In Stock
Min.: 1
Mult.: 1
: 1,500

Radial 10 uF 20 % 63 VDC - 55 C + 125 C 100 mOhms 8 mm Ammo Pack
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-HSAH 16V 220uF 20% SMT V-Chip -55/+125C 1,569In Stock
Min.: 1
Mult.: 1
: 900

SMD/SMT 220 uF 20 % 16 VDC - 55 C + 125 C 30 mOhms 6.6 mm (0.26 in) 7.7 mm Reel, Cut Tape, MouseReel
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-HTG5 63V 10uF 20% THT Radial -55/+105C 2,225In Stock
Min.: 1
Mult.: 1
: 1,500

Radial 10 uF 20 % 63 VDC - 55 C + 105 C 100 mOhms 8 mm Ammo Pack
KEMET Aluminium Organic Polymer Capacitors 25Vol 180uF 20% 125C ESR=25mOhms AECQ2 4,427In Stock
Min.: 1
Mult.: 1
: 400

SMD/SMT 180 uF 20 % 25 VDC - 55 C + 125 C 25 mOhms 12.2 mm (0.48 in) AEC-Q200 Reel, Cut Tape, MouseReel
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-HTG5 16V 330uF 20% THT Radial -55/+105C 1,045In Stock
Min.: 1
Mult.: 1
: 800

Radial 330 uF 20 % 16 VDC - 55 C + 105 C 23 mOhms 11.5 mm Ammo Pack
KEMET Tantalum Capacitors - Polymer 35V 33uF 2917 20% ESR=65mohms 22,183In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT 33 uF 20 % 35 VDC - 55 C + 125 C 65 mOhms 7.3 mm 4.3 mm 2.8 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3 VDC 330uF 2917 20% ESR=6mOhm 5,504In Stock
Min.: 1
Mult.: 1
Max.: 1,000
: 500

SMD/SMT 330 uF 20 % 6.3 VDC - 55 C + 125 C 6 mOhms 7.3 mm 4.3 mm 3.8 mm Reel, Cut Tape, MouseReel
Panasonic Tantalum Capacitors - Polymer 16 V, 100 uF, 1.8 A ripple, 20% 3,624In Stock
Min.: 1
Mult.: 1
: 3,000

SMD/SMT 100 uF 20 % 16 VDC - 55 C + 125 C 50 mOhms 7.3 mm 4.3 mm 1.9 mm Reel, Cut Tape, MouseReel
Panasonic Aluminium Organic Polymer Capacitors 330uF 9mOhm 6300mA 6,653In Stock
Min.: 1
Mult.: 1
: 3,500

SMD/SMT 330 uF 20 % 2 VDC - 55 C + 125 C 9 mOhms 7.3 mm (0.287 in) 4.3 mm (0.169 in) 1.9 mm Reel, Cut Tape
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-HSG5 63V 22uF 20% SMT V-Chip -55/+105C 1,665In Stock
Min.: 1
Mult.: 1
: 900

SMD/SMT 22 uF 20 % 63 VDC - 55 C + 105 C 80 mOhms 6.6 mm (0.26 in) 7.7 mm Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 25 Volts 560 uF 125C Long Life AECQ200 5,092In Stock
Min.: 1
Mult.: 1
: 400

SMD/SMT 560 uF 20 % 25 VDC - 55 C + 125 C 11 mOhms 12.2 mm AEC-Q200 Reel, Cut Tape, MouseReel