TDK Aluminium Organic Polymer Capacitors

Results: 236
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Length Width Product Life Tolerance ESR Ripple Current Minimum Operating Temperature Maximum Operating Temperature Height Diameter Package Type Series Qualification Packaging
EPCOS / TDK Aluminium Organic Polymer Capacitors Hybrid Polymer Soldering Star 390uF 63V Non-Stocked Lead-Time 24 Weeks
Min.: 4,800
Mult.: 960

390 uF 63 VDC 25 mm Aluminum Hybrid Polymer Capacitors 4000 Hour - 20 %, + 20 % 6.1 mOhms 26.7 A 14 mm B40740 AEC-Q200 Bulk
EPCOS / TDK Aluminium Organic Polymer Capacitors Hybrid Polymer Soldering Star 390uF 63V Non-Stocked Lead-Time 24 Weeks
Min.: 4,800
Mult.: 960

390 uF 63 VDC 25 mm Aluminum Hybrid Polymer Capacitors 4000 Hour - 20 %, + 20 % 6.1 mOhms 26.7 A 14 mm B40740 AEC-Q200 Bulk
EPCOS / TDK Aluminium Organic Polymer Capacitors Hybrid Polymer Soldering Star 510uF 63V Non-Stocked Lead-Time 24 Weeks
Min.: 4,800
Mult.: 960

510 uF 63 VDC 30 mm Aluminum Hybrid Polymer Capacitors 4000 Hour - 20 %, + 20 % 5.2 mOhms 30.1 A 14 mm B40740 AEC-Q200 Bulk
EPCOS / TDK Aluminium Organic Polymer Capacitors Hybrid Polymer Soldering Star 510uF 63V Non-Stocked Lead-Time 24 Weeks
Min.: 4,800
Mult.: 960

510 uF 63 VDC 30 mm Aluminum Hybrid Polymer Capacitors 4000 Hour - 20 %, + 20 % 5.2 mOhms 30.1 A 14 mm B40740 AEC-Q200 Bulk
EPCOS / TDK Aluminium Organic Polymer Capacitors Hybrid Polymer Soldering Star 510uF 63V Non-Stocked Lead-Time 24 Weeks
Min.: 4,800
Mult.: 960

530 uF 63 VDC 30 mm Aluminum Hybrid Polymer Capacitors 4000 Hour - 20 %, + 20 % 5.2 mOhms 30.1 A 14 mm B40740 AEC-Q200 Bulk
EPCOS / TDK Aluminium Organic Polymer Capacitors Hybrid Polymer Soldering Star 530uF 63V Non-Stocked Lead-Time 24 Weeks
Min.: 3,000
Mult.: 600

530 uF 63 VDC 25 mm Aluminum Hybrid Polymer Capacitors 4000 Hour - 20 %, + 20 % 4.5 mOhms 35 A 16 mm B40740 AEC-Q200 Bulk
EPCOS / TDK Aluminium Organic Polymer Capacitors Hybrid Polymer Soldering Star 530uF 63V Non-Stocked Lead-Time 24 Weeks
Min.: 3,000
Mult.: 600

530 uF 63 VDC 25 mm Aluminum Hybrid Polymer Capacitors 4000 Hour - 20 %, + 20 % 4.5 mOhms 35 A 16 mm B40740 AEC-Q200 Bulk
EPCOS / TDK Aluminium Organic Polymer Capacitors Hybrid Polymer Soldering Star 530uF 63V Non-Stocked Lead-Time 24 Weeks
Min.: 3,000
Mult.: 600

530 uF 63 VDC 25 mm Aluminum Hybrid Polymer Capacitors 4000 Hour - 20 %, + 20 % 4.5 mOhms 35 A 16 mm B40740 AEC-Q200 Bulk
EPCOS / TDK Aluminium Organic Polymer Capacitors Hybrid Polymer Soldering Star 530uF 63V Non-Stocked Lead-Time 24 Weeks
Min.: 3,000
Mult.: 600

530 uF 63 VDC 25 mm Aluminum Hybrid Polymer Capacitors 4000 Hour - 20 %, + 20 % 4.5 mOhms 35 A 16 mm B40740 AEC-Q200 Bulk
EPCOS / TDK Aluminium Organic Polymer Capacitors Hybrid Polymer Soldering Star 700uF 63V Non-Stocked Lead-Time 24 Weeks
Min.: 3,000
Mult.: 600

700 uF 63 VDC 25 mm Aluminum Hybrid Polymer Capacitors 4000 Hour - 20 %, + 20 % 3.9 mOhms 38.5 A 18 mm B40740 AEC-Q200 Bulk
EPCOS / TDK Aluminium Organic Polymer Capacitors Hybrid Polymer Soldering Star 700uF 63V Non-Stocked Lead-Time 24 Weeks
Min.: 3,000
Mult.: 600

700 uF 63 VDC 25 mm Aluminum Hybrid Polymer Capacitors 4000 Hour - 20 %, + 20 % 3.9 mOhms 38.5 A 18 mm B40740 AEC-Q200 Bulk
EPCOS / TDK Aluminium Organic Polymer Capacitors Hybrid Polymer Soldering Star 720uF 63V Non-Stocked Lead-Time 24 Weeks
Min.: 3,000
Mult.: 600

720 uF 63 VDC 30 mm Aluminum Hybrid Polymer Capacitors 4000 Hour - 20 %, + 20 % 3.9 mOhms 38.5 A 16 mm B40740 AEC-Q200 Bulk
EPCOS / TDK Aluminium Organic Polymer Capacitors Hybrid Polymer Soldering Star 720uF 63V Non-Stocked Lead-Time 24 Weeks
Min.: 3,000
Mult.: 600

720 uF 63 VDC 30 mm Aluminum Hybrid Polymer Capacitors 4000 Hour - 20 %, + 20 % 3.9 mOhms 38.5 A 16 mm B40740 Bulk
EPCOS / TDK Aluminium Organic Polymer Capacitors Hybrid Polymer Soldering Star 720uF 63V Non-Stocked Lead-Time 24 Weeks
Min.: 3,000
Mult.: 600

720 uF 63 VDC 30 mm Aluminum Hybrid Polymer Capacitors 4000 Hour - 20 %, + 20 % 3.9 mOhms 38.5 A 16 mm B40740 AEC-Q200 Bulk
EPCOS / TDK Aluminium Organic Polymer Capacitors Hybrid Polymer Soldering Star 720uF 63V Non-Stocked Lead-Time 24 Weeks
Min.: 3,000
Mult.: 600

720 uF 63 VDC 30 mm Aluminum Hybrid Polymer Capacitors 4000 Hour - 20 %, + 20 % 3.9 mOhms 38.5 A 16 mm B40740 AEC-Q200 Bulk
EPCOS / TDK Aluminium Organic Polymer Capacitors Hybrid Polymer Soldering Star 950uF 63V Non-Stocked Lead-Time 24 Weeks
Min.: 3,000
Mult.: 600

950 uF 63 VDC 30 mm Aluminum Hybrid Polymer Capacitors 4000 Hour - 20 %, + 20 % 3.5 mOhms 40 A 18 mm B40740 AEC-Q200 Bulk
EPCOS / TDK Aluminium Organic Polymer Capacitors Hybrid Polymer Soldering Star 950uF 63V Non-Stocked Lead-Time 24 Weeks
Min.: 3,000
Mult.: 600

950 uF 63 VDC 30 mm Aluminum Hybrid Polymer Capacitors 4000 Hour - 20 %, + 20 % 3.5 mOhms 40 A 18 mm B40740 AEC-Q200 Bulk
EPCOS / TDK Aluminium Organic Polymer Capacitors Hybrid Polymer Soldering Star 250uF 80V Non-Stocked Lead-Time 24 Weeks
Min.: 4,800
Mult.: 960

250 uF 80 VDC 25 mm Aluminum Hybrid Polymer Capacitors 10000 Hour 20 % 5.9 mOhms 11.7 A - 55 C + 105 C 14 mm B40750 Bulk
EPCOS / TDK Aluminium Organic Polymer Capacitors Hybrid Polymer Soldering Star 250uF 80V Non-Stocked Lead-Time 24 Weeks
Min.: 4,800
Mult.: 960

250 uF 80 VDC 25 mm Aluminum Hybrid Polymer Capacitors 10000 Hour 20 % 5.9 mOhms 11.7 A - 55 C + 105 C 14 mm B40750 Bulk
EPCOS / TDK Aluminium Organic Polymer Capacitors Hybrid Polymer Soldering Star 330uF 80V Non-Stocked Lead-Time 24 Weeks
Min.: 3,000
Mult.: 600

330 uF 80 VDC 25 mm Aluminum Hybrid Polymer Capacitors 10000 Hour 20 % 4.5 mOhms 14.4 A - 55 C + 105 C 16 mm B40750 Bulk
EPCOS / TDK Aluminium Organic Polymer Capacitors Hybrid Polymer Soldering Star 430uF 80V Non-Stocked Lead-Time 24 Weeks
Min.: 3,000
Mult.: 600

430 uF 80 VDC 30 mm Aluminum Hybrid Polymer Capacitors 10000 Hour 20 % 4 mOhms 18 A - 55 C + 105 C 16 mm B40750 Bulk
EPCOS / TDK Aluminium Organic Polymer Capacitors Hybrid Polymer Soldering Star 430uF 80V Non-Stocked Lead-Time 24 Weeks
Min.: 3,000
Mult.: 600

430 uF 80 VDC 30 mm Aluminum Hybrid Polymer Capacitors 10000 Hour 20 % 4 mOhms 18 A - 55 C + 105 C 16 mm B40750 Bulk
EPCOS / TDK Aluminium Organic Polymer Capacitors Hybrid Polymer Soldering Star 440uF 80V Non-Stocked Lead-Time 24 Weeks
Min.: 3,000
Mult.: 600

440 uF 80 VDC 25 mm Aluminum Hybrid Polymer Capacitors 10000 Hour 20 % 4.4 mOhms 14.6 A - 55 C + 105 C 18 mm B40750 Bulk
EPCOS / TDK Aluminium Organic Polymer Capacitors Hybrid Polymer Soldering Star 600uF 80V Non-Stocked Lead-Time 24 Weeks
Min.: 3,000
Mult.: 600

600 uF 80 VDC 30 mm Aluminum Hybrid Polymer Capacitors 10000 Hour 20 % 4.2 mOhms 18 A - 55 C + 105 C 18 mm B40750 Bulk
EPCOS / TDK Aluminium Organic Polymer Capacitors Hybrid Polymer Soldering Star 2500uF 35V Non-Stocked Lead-Time 24 Weeks
Min.: 3,000
Mult.: 600

2500 uF 35 VDC 30 mm Aluminum Hybrid Polymer Capacitors 10000 Hour 20 % 4.2 mOhms 18 A - 55 C + 105 C 18 mm B40750 Bulk