297 Aluminium Organic Polymer Capacitors

Results: 22
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Length Product Life Tolerance ESR Ripple Current Minimum Operating Temperature Maximum Operating Temperature Height Diameter Package Type Series Packaging
Vishay / BC Components Aluminium Organic Polymer Capacitors 100uF 50V 20% 105C 10000H 7,106In Stock
Min.: 1
Mult.: 1
Reel: 13,500

100 uF 50 VDC SMD/SMT Aluminum Hybrid Polymer Capacitors 10000 Hour 20 % 28 mOhms 2 A - 55 C + 105 C 10.8 mm 10 mm Can 182 CPHZ Reel, Cut Tape
Vishay / BC Components Aluminium Organic Polymer Capacitors 47uF 35V 20% 105C 10000H 6.3x6.3x5.8 9,298In Stock
Min.: 1
Mult.: 1
Reel: 12,000

47 uF 35 VDC SMD/SMT 6.1 mm Aluminum Hybrid Polymer Capacitors 10000 Hour 20 % 60 mOhms 1.3 A - 55 C + 105 C 6.3 mm Can 182 CPHZ Reel, Cut Tape, MouseReel

Vishay / BC Components Aluminium Organic Polymer Capacitors 22uF 63V 20% 105C 10000H 6.3x6.3x7.7 11,200In Stock
Min.: 1
Mult.: 1
Reel: 10,800

22 uF 63 VDC SMD/SMT 8 mm Aluminum Hybrid Polymer Capacitors 10000 Hour 20 % 80 mOhms 1.5 A - 55 C + 105 C 6.3 mm Can 182 CPHZ Reel, Cut Tape, MouseReel
Vishay / BC Components Aluminium Organic Polymer Capacitors 10uF 50V 20% 105C 10000H 5.0x5.0x5.8 7,323In Stock
Min.: 1
Mult.: 1
Reel: 15,000

10 uF 50 VDC SMD/SMT 6.1 mm Aluminum Hybrid Polymer Capacitors 10000 Hour 20 % 120 mOhms 750 mA - 55 C + 105 C 5 mm Can 182 CPHZ Reel, Cut Tape
Vishay / BC Components Aluminium Organic Polymer Capacitors 100uF 25V 20% 105C 10000H 6.3x6.3x7.7 4,866In Stock
Min.: 1
Mult.: 1
Reel: 10,800

100 uF 25 VDC SMD/SMT 8 mm Aluminum Hybrid Polymer Capacitors 10000 Hour 20 % 30 mOhms 2 A - 55 C + 105 C 6.3 mm Can 182 CPHZ Reel, Cut Tape
Vishay / BC Components Aluminium Organic Polymer Capacitors 33uF 50V 20% 105C 10000H 6.3x6.3x7.7 11,772In Stock
Min.: 1
Mult.: 1
Reel: 10,800

33 uF 50 VDC SMD/SMT 8 mm Aluminum Hybrid Polymer Capacitors 10000 Hour 20 % 40 mOhms 1.6 A - 55 C + 105 C 6.3 mm Can 182 CPHZ Reel, Cut Tape
Vishay / BC Components Aluminium Organic Polymer Capacitors 22uF 35V 20% 105C 10000H 5.0x5.0x5.8 4,563In Stock
Min.: 1
Mult.: 1
Reel: 15,000

22 uF 35 VDC SMD/SMT 6.1 mm Aluminum Hybrid Polymer Capacitors 10000 Hour 20 % 100 mOhms 900 mA - 55 C + 105 C 5 mm Can 182 CPHZ Reel, Cut Tape
Vishay / BC Components Aluminium Organic Polymer Capacitors 22uF 80V 20% 105C 10000H 8.0x8.0x10.5 2,667In Stock
Min.: 1
Mult.: 1
Reel: 13,500

22 uF 80 VDC SMD/SMT 10.8 mm Aluminum Hybrid Polymer Capacitors 10000 Hour 20 % 45 mOhms 1.55 A - 55 C + 105 C 8 mm Can 182 CPHZ Reel, Cut Tape
Vishay / BC Components Aluminium Organic Polymer Capacitors 220uF 25V 20% 105C 10000H 8.0x8.0x10.5 175In Stock
Min.: 1
Mult.: 1
Reel: 13,500

220 uF 25 VDC SMD/SMT 10.8 mm Aluminum Hybrid Polymer Capacitors 10000 Hour 20 % 27 mOhms 2.3 A - 55 C + 105 C 8 mm Can 182 CPHZ Reel, Cut Tape
Vishay / BC Components Aluminium Organic Polymer Capacitors 56uF 63V 20% 105C 10000H Non-Stocked Lead-Time 25 Weeks
Min.: 13,500
Mult.: 13,500
Reel: 13,500

56 uF 63 VDC SMD/SMT Aluminum Hybrid Polymer Capacitors 10000 Hour 20 % 30 mOhms 1.8 A - 55 C + 105 C 10.8 mm 10 mm Can 182 CPHZ Reel
Vishay / BC Components Aluminium Organic Polymer Capacitors 33uF 80V 20% 105C 10000H Non-Stocked Lead-Time 25 Weeks
Min.: 13,500
Mult.: 13,500
Reel: 13,500

33 uF 80 VDC SMD/SMT Aluminum Hybrid Polymer Capacitors 10000 Hour 20 % 36 mOhms 1.7 A - 55 C + 105 C 10.8 mm 10 mm Can 182 CPHZ Reel
Vishay / BC Components Aluminium Organic Polymer Capacitors 150uF 35V 20% 105C 10000H 8.0x8.0x10.5 Non-Stocked Lead-Time 25 Weeks
Min.: 13,500
Mult.: 13,500
Reel: 13,500

150 uF 35 VDC SMD/SMT Aluminum Hybrid Polymer Capacitors 10000 Hour 20 % 27 mOhms 2.3 A - 55 C + 105 C 10.8 mm 8 mm Can 182 CPHZ Reel
Vishay / Dale MAL218297601E3
Vishay / Dale Aluminium Organic Polymer Capacitors 33 F 25V 5x5x5,8mm 105 C 10000h Non-Stocked
Min.: 15,000
Mult.: 15,000
33 uF 25 VDC SMD/SMT Aluminum Hybrid Polymer Capacitors 10000 Hour 20 % - 55 C + 105 C Can 182 CPHZ
Vishay / Dale MAL218297004E3
Vishay / Dale Aluminium Organic Polymer Capacitors 68 F 35V 6,3x6,3x7,7mm 105 C 10000h Non-Stocked
Min.: 10,800
Mult.: 10,800
68 uF 35 VDC SMD/SMT Aluminum Hybrid Polymer Capacitors 10000 Hour 20 % - 55 C + 105 C Can 182 CPHZ
Vishay / Dale MAL218297102E3
Vishay / Dale Aluminium Organic Polymer Capacitors 22 F 50V 6,3x6,3x5,8mm 105 C 10000h Non-Stocked
Min.: 12,000
Mult.: 12,000
22 uF 50 VDC SMD/SMT Aluminum Hybrid Polymer Capacitors 10000 Hour 20 % - 55 C + 105 C Can 182 CPHZ
Vishay MAL218297006E3
Vishay Aluminium Organic Polymer Capacitors 270uF35V10x10x10,5105C10000h Non-Stocked
Min.: 13,500
Mult.: 13,500
270 uF 35 VDC SMD/SMT Aluminum Hybrid Polymer Capacitors 10000 Hour 20 % - 55 C + 105 C Can 182 CPHZ
Vishay / Dale MAL218297801E3
Vishay / Dale Aluminium Organic Polymer Capacitors 10 F 63V 6,3x6,3x5,8mm 105 C 10000h Non-Stocked Lead-Time 25 Weeks
Min.: 12,000
Mult.: 12,000
10 uF 63 VDC SMD/SMT Aluminum Hybrid Polymer Capacitors 10000 Hour 20 % - 55 C + 105 C Can 182 CPHZ
Vishay / Dale MAL218297602E3
Vishay / Dale Aluminium Organic Polymer Capacitors 56 F 25V 6,3x6,3x5,8mm 105 C 10000h Non-Stocked
Min.: 12,000
Mult.: 12,000
56 uF 25 VDC SMD/SMT Aluminum Hybrid Polymer Capacitors 10000 Hour 20 % - 55 C + 105 C Can 182 CPHZ
Vishay / Dale MAL218297605E3
Vishay / Dale Aluminium Organic Polymer Capacitors 330 F 25V 10x10x10,5mm 105 C 10000h Non-Stocked
Min.: 13,500
Mult.: 13,500
330 uF 25 VDC SMD/SMT Aluminum Hybrid Polymer Capacitors 10000 Hour 20 % - 55 C + 105 C Can 182 CPHZ
Vishay / Dale MAL218297803E3
Vishay / Dale Aluminium Organic Polymer Capacitors 33 F 63V 8x8x10,5mm 105 C 10000h Non-Stocked
Min.: 13,500
Mult.: 13,500
33 uF 63 VDC SMD/SMT Aluminum Hybrid Polymer Capacitors 10000 Hour 20 % - 55 C + 105 C Can 182 CPHZ
Vishay / Dale MAL218297104E3
Vishay / Dale Aluminium Organic Polymer Capacitors 68 F 50V 8x8x10,5mm 105 C 10000h Non-Stocked
Min.: 13,500
Mult.: 13,500
68 uF 50 VDC SMD/SMT Aluminum Hybrid Polymer Capacitors 10000 Hour 20 % - 55 C + 105 C Can 182 CPHZ
Vishay / Dale MAL218297002E3
Vishay / Dale Aluminium Organic Polymer Capacitors 27 F 35V 6,3x6,3x5,8mm 105 C 10000h Non-Stocked
Min.: 12,000
Mult.: 12,000
27 uF 35 VDC SMD/SMT Aluminum Hybrid Polymer Capacitors 10000 Hour 20 % - 55 C + 105 C Can 182 CPHZ