5013 Aluminium Organic Polymer Capacitors

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Length Product Life Tolerance ESR Ripple Current Minimum Operating Temperature Maximum Operating Temperature Diameter Package Type Series Packaging
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-PSHP 35V 33uF 20% ESR=35mOhms 637In Stock
Min.: 1
Mult.: 1
Reel: 400

33 uF 35 VDC SMD/SMT 11.7 mm Aluminum Polymer Capacitors 2000 Hour 20 % 35 mOhms 2.3 A - 55 C + 105 C 8 mm Can WCAP-PSHP Reel, Cut Tape, MouseReel
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-PTG56.3V 2000uF 20% ESR=12mOhms N/A
Min.: 1
Mult.: 1
Reel: 600

2000 uF 6.3 VDC Radial 12.5 mm Aluminum Polymer Capacitors 2000 Hour 20 % 12 mOhms 5.9 A - 55 C + 105 C 10 mm Can WCAP-PTG5 Ammo Pack