A767 Series Aluminium Organic Polymer Capacitors

Results: 29
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Length Width Product Life Tolerance ESR Ripple Current Minimum Operating Temperature Maximum Operating Temperature Height Diameter Package Type Series Packaging
KEMET Aluminium Organic Polymer Capacitors 63Volt 22uF SMD 2KHr ESR=45 mOhms 2,649In Stock
Min.: 1
Mult.: 1
: 500

22 uF 63 VDC SMD/SMT 9.7 mm (0.382 in) Aluminum Polymer Capacitors 2000 Hour 20 % 45 mOhms 1.8 A - 55 C + 105 C 8 mm Can A767 Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 35Volt 10uF SMD 2KHr ESR=85 mOhms 517In Stock
10,000Expected 2026/09/25
Min.: 1
Mult.: 1
: 1,000

10 uF 35 VDC SMD/SMT 5.7 mm (0.224 in) 6.6 mm (0.26 in) Aluminum Polymer Capacitors 2000 Hour 20 % 85 mOhms 800 mA - 55 C + 105 C 5.7 mm 6.3 mm Can A767 Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 35Vol 180uF SMD 2KHr ESR=28 mOhms 1,861In Stock
Min.: 1
Mult.: 1
: 400

180 uF 35 VDC SMD/SMT 12.6 mm (0.496 in) Aluminum Polymer Capacitors 2000 Hour 20 % 28 mOhms 2.6 A - 55 C + 105 C 10 mm Can A767 Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 50Volt 56uF SMD 2KHr ESR=29 mOhms 1,451In Stock
Min.: 1
Mult.: 1
: 500

56 uF 50 VDC SMD/SMT 9.7 mm (0.382 in) Aluminum Polymer Capacitors 2000 Hour 20 % 29 mOhms 3.3 A - 55 C + 105 C 8 mm Can A767 Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 80Volt 33uF SMD 2KHr ESR=45 mOhms 1,163In Stock
Min.: 1
Mult.: 1
: 400

33 uF 80 VDC SMD/SMT 12.2 mm (0.48 in) Aluminum Polymer Capacitors 2000 Hour 20 % 45 mOhms 2.1 A - 55 C + 105 C 8 mm Can A767 Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 35Volt 82uF SMD 2KHr ESR=31 mOhms 2,570In Stock
Min.: 1
Mult.: 1
: 500

82 uF 35 VDC SMD/SMT 9.7 mm (0.382 in) Aluminum Polymer Capacitors 2000 Hour 20 % 31 mOhms 3.6 A - 55 C + 105 C 8 mm Can A767 Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 35Vol 150uF SMD 2KHr ESR=28 mOhms 1,355In Stock
Min.: 1
Mult.: 1
: 400

150 uF 35 VDC SMD/SMT 12.6 mm (0.496 in) Aluminum Polymer Capacitors 2000 Hour 20 % 28 mOhms 2.6 A - 55 C + 105 C 10 mm Can A767 Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 63Volt 68uF SMD 2KHr ESR=30 mOhms 757In Stock
Min.: 1
Mult.: 1
: 400

68 uF 63 VDC SMD/SMT 12.6 mm (0.496 in) Aluminum Polymer Capacitors 2000 Hour 20 % 30 mOhms 2.45 A - 55 C + 105 C 10 mm Can A767 Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 50Volt 18uF SMD 2KHr ESR=50 mOhms 1,914In Stock
Min.: 1
Mult.: 1
: 500

18 uF 50 VDC SMD/SMT 9.7 mm (0.382 in) Aluminum Polymer Capacitors 2000 Hour 20 % 50 mOhms 1.3 A - 55 C + 105 C 8 mm Can A767 Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 63Volt 33uF SMD 2KHr ESR=42 mOhms 2,635In Stock
Min.: 1
Mult.: 1
: 500

33 uF 63 VDC SMD/SMT 9.7 mm (0.382 in) Aluminum Polymer Capacitors 2000 Hour 20 % 42 mOhms 1.95 A - 55 C + 105 C 8 mm Can A767 Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 50Volt 47uF SMD 2KHr ESR=29 mOhms 4,587In Stock
Min.: 1
Mult.: 1
: 500

47 uF 50 VDC SMD/SMT 9.7 mm (0.382 in) Aluminum Polymer Capacitors 2000 Hour 20 % 29 mOhms 3.3 A - 55 C + 105 C 8 mm Can A767 Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 63Vol 100uF SMD 2KHr ESR=28 mOhms 5,337In Stock
7,200Expected 2026/10/16
Min.: 1
Mult.: 1
: 400

100 uF 63 VDC SMD/SMT 12.6 mm (0.496 in) Aluminum Polymer Capacitors 2000 Hour 20 % 28 mOhms 2.55 A - 55 C + 105 C 10 mm Can A767 Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 35Vol 100uF SMD 2KHr ESR=29 mOhms 5,294In Stock
Min.: 1
Mult.: 1
: 400

100 uF 35 VDC SMD/SMT 12.6 mm (0.496 in) Aluminum Polymer Capacitors 2000 Hour 20 % 29 mOhms 2.5 A - 55 C + 105 C 10 mm Can A767 Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 100Vol 22uF SMD 2KHr ESR=38 mOhms 1,189In Stock
4,000On Order
Min.: 1
Mult.: 1
: 400

22 uF 100 VDC SMD/SMT 12.6 mm (0.496 in) Aluminum Polymer Capacitors 2000 Hour 20 % 38 mOhms 2.25 A - 55 C + 105 C 10 mm Can A767 Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 35Vol 220uF SMD 2KHr ESR=28 mOhms 4,239In Stock
Min.: 1
Mult.: 1
: 400

220 uF 35 VDC SMD/SMT 12.6 mm (0.496 in) Aluminum Polymer Capacitors 2000 Hour 20 % 28 mOhms 2.6 A - 55 C + 105 C 10 mm Can A767 Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 80Volt 47uF SMD 2KHr ESR=40 mOhms 4,549In Stock
Min.: 1
Mult.: 1
: 400

47 uF 80 VDC SMD/SMT 12.6 mm (0.496 in) Aluminum Polymer Capacitors 2000 Hour 20 % 40 mOhms 2.5 A - 55 C + 105 C 10 mm Can A767 Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 35Volt 22uF SMD 2KHr ESR=50 mOhms 2,154In Stock
10,000Expected 2026/06/08
Min.: 1
Mult.: 1
: 1,000

22 uF 35 VDC SMD/SMT 5.7 mm (0.224 in) Aluminum Polymer Capacitors 2000 Hour 20 % 50 mOhms 1.3 A - 55 C + 105 C 6.3 mm Can A767 Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 50Volt 22uF SMD 2KHr ESR=50 mOhms 11In Stock
Min.: 1
Mult.: 1
: 500

22 uF 50 VDC SMD/SMT 9.7 mm (0.382 in) Aluminum Polymer Capacitors 2000 Hour 20 % 50 mOhms 1.5 A - 55 C + 105 C 8 mm Can A767 Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 50Volt 33uF SMD 2KHr ESR=45 mOhms 356In Stock
Min.: 1
Mult.: 1
: 500

33 uF 50 VDC SMD/SMT 9.7 mm (0.382 in) Aluminum Polymer Capacitors 2000 Hour 20 % 45 mOhms 1.8 A - 55 C + 105 C 8 mm Can A767 Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 35Volt 33uF SMD 2KHr ESR=31 mOhms 457In Stock
Min.: 1
Mult.: 1
: 500

33 uF 35 VDC SMD/SMT 9.7 mm (0.382 in) Aluminum Polymer Capacitors 2000 Hour 20 % 31 mOhms 1.9 A - 55 C + 105 C 8 mm Can A767 Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 35Volt 47uF SMD 2KHr ESR=31 mOhms 2,560In Stock
Min.: 1
Mult.: 1
: 500

47 uF 35 VDC SMD/SMT 9.7 mm (0.382 in) Aluminum Polymer Capacitors 2000 Hour 20 % 31 mOhms 1.9 A - 55 C + 105 C 8 mm Can A767 Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 35Volt 56uF SMD 2KHr ESR=31 mOhms 1,253In Stock
Min.: 1
Mult.: 1
: 500

56 uF 35 VDC SMD/SMT 9.7 mm (0.382 in) Aluminum Polymer Capacitors 2000 Hour 20 % 31 mOhms 1.9 A - 55 C + 105 C 8 mm Can A767 Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 100Vol 10uF SMD 2KHr ESR=45 mOhms 1,267In Stock
2,400Expected 2026/10/16
Min.: 1
Mult.: 1
: 400

10 uF 100 VDC SMD/SMT 12.2 mm (0.48 in) Aluminum Polymer Capacitors 2000 Hour 20 % 45 mOhms 1.7 A - 55 C + 105 C 8 mm Can A767 Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 63Volt 47uF SMD 2KHr ESR=36 mOhms 107In Stock
Min.: 1
Mult.: 1
: 400

47 uF 63 VDC SMD/SMT 12 mm (0.472 in) Aluminum Polymer Capacitors 2000 Hour 20 % 36 mOhms 2.2 A - 55 C + 105 C 8 mm Can A767 Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 50Vol 100uF SMD 2KHr ESR=27 mOhms 132In Stock
5,200On Order
Min.: 1
Mult.: 1
: 400

100 uF 50 VDC SMD/SMT 12.6 mm (0.496 in) Aluminum Polymer Capacitors 2000 Hour 20 % 27 mOhms 1.7 A - 55 C + 105 C 10 mm Can A767 Reel, Cut Tape, MouseReel