PS Series Aluminium Organic Polymer Capacitors

Results: 32
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Length Product Life Tolerance ESR Ripple Current Minimum Operating Temperature Maximum Operating Temperature Diameter Package Type Series Packaging
Chemi-Con Aluminium Organic Polymer Capacitors 270uF 16 Volt 124In Stock
Min.: 1
Mult.: 1
: 500

270 uF 16 VDC Radial 12.5 mm (0.492 in) Aluminum Polymer Capacitors 15000 Hour 20 % 14 mOhms 5.05 A - 55 C + 105 C 10 mm Can PS Reel, Cut Tape, MouseReel
Chemi-Con Aluminium Organic Polymer Capacitors 6.3volts 1000uF 191In Stock
Min.: 1
Mult.: 1

1000 uF 6.3 VDC Radial 12.5 mm (0.492 in) Aluminum Polymer Capacitors 15000 Hour 20 % 10 mOhms 5.5 A - 55 C + 105 C 10 mm Can PS Bulk
Chemi-Con Aluminium Organic Polymer Capacitors 20volts 150uF 920In Stock
Min.: 1
Mult.: 1

150 uF 20 VDC Radial 12.5 mm (0.492 in) Aluminum Polymer Capacitors 15000 Hour 20 % 20 mOhms 4.32 A - 55 C + 105 C 10 mm Can PS Bulk
Chemi-Con Aluminium Organic Polymer Capacitors 68uF 25 Volt 1,534In Stock
Min.: 1
Mult.: 1

68 uF 25 VDC Radial 11.5 mm (0.453 in) Aluminum Polymer Capacitors 15000 Hour 20 % 24 mOhms 3.32 A - 55 C + 105 C 8 mm Can PS Bulk
Chemi-Con Aluminium Organic Polymer Capacitors 330UF 16V 858In Stock
Min.: 1
Mult.: 1

330 uF 16 VDC Radial 12.5 mm (0.492 in) Aluminum Polymer Capacitors 15000 Hour 20 % 14 mOhms 5.05 A - 55 C + 105 C 10 mm Can PS Bulk
Chemi-Con Aluminium Organic Polymer Capacitors 10volts 270uF 72In Stock
Min.: 1
Mult.: 1

270 uF 10 VDC Radial 11.5 mm (0.453 in) Aluminum Polymer Capacitors 15000 Hour 20 % 14 mOhms 4.42 A - 55 C + 105 C 8 mm Can PS Bulk
Chemi-Con Aluminium Organic Polymer Capacitors 10volts 470uF 131In Stock
Min.: 1
Mult.: 1

470 uF 10 VDC Radial 12.5 mm (0.492 in) Aluminum Polymer Capacitors 15000 Hour 20 % 12 mOhms 5.3 A - 55 C + 105 C 10 mm Can PS Bulk
Chemi-Con Aluminium Organic Polymer Capacitors 16volts 180uF 633In Stock
Min.: 1
Mult.: 1
: 1,000

180 uF 16 VDC Radial 11.5 mm (0.453 in) Aluminum Polymer Capacitors 15000 Hour 20 % 16 mOhms 4.36 A - 55 C + 105 C 8 mm Can PS Reel, Cut Tape
Chemi-Con Aluminium Organic Polymer Capacitors 4volts 820uF 702In Stock
Min.: 1
Mult.: 1

820 uF 4 VDC Radial 12.5 mm (0.492 in) Aluminum Polymer Capacitors 15000 Hour 20 % 8 mOhms 5.5 A - 55 C + 105 C 10 mm Can PS Bulk
Chemi-Con Aluminium Organic Polymer Capacitors 6.3volts 390uF 1,387In Stock
Min.: 1
Mult.: 1

390 uF 6.3 VDC Radial 11.5 mm (0.453 in) Aluminum Polymer Capacitors 15000 Hour 20 % 12 mOhms 4.77 A - 55 C + 105 C 8 mm Can PS Bulk
Chemi-Con Aluminium Organic Polymer Capacitors 680uF 6.3 Volt 236In Stock
Min.: 1
Mult.: 1
: 500

680 uF 6.3 VDC Radial 12.5 mm (0.492 in) Aluminum Polymer Capacitors 15000 Hour 20 % 10 mOhms 5.5 A - 55 C + 105 C 10 mm Can PS Reel, Cut Tape
Chemi-Con Aluminium Organic Polymer Capacitors 16volts 180uF N/A
Min.: 1
Mult.: 1

180 uF 16 VDC Radial 11.5 mm (0.453 in) Aluminum Polymer Capacitors 15000 Hour 20 % 16 mOhms 4.36 A - 55 C + 105 C 8 mm Can PS Bulk
Chemi-Con Aluminium Organic Polymer Capacitors 180uF 16 Volt 1,000Stock Available
Min.: 1,000
Mult.: 1,000

180 uF 16 VDC Radial 11.5 mm (0.453 in) Aluminum Polymer Capacitors 15000 Hour 20 % 16 mOhms 4.36 A - 55 C + 105 C 8 mm Can PS Bulk
Chemi-Con Aluminium Organic Polymer Capacitors 20volts 100uF 1,000Stock Available
Min.: 1
Mult.: 1

100 uF 20 VDC Radial 11.5 mm (0.453 in) Aluminum Polymer Capacitors 15000 Hour 20 % 24 mOhms 3.32 A - 55 C + 105 C 8 mm Can PS Bulk
Chemi-Con Aluminium Organic Polymer Capacitors 180UF 16V RADIAL Non-Stocked
Min.: 1
Mult.: 1

180 uF 16 VDC Radial 11.5 mm (0.453 in) Aluminum Polymer Capacitors 15000 Hour 20 % 16 mOhms 4.36 A - 55 C + 105 C 8 mm Can PS
Chemi-Con Aluminium Organic Polymer Capacitors 330UF 16V RADIAL Non-Stocked
Min.: 1
Mult.: 1
: 500

330 uF 16 VDC Radial 12.5 mm (0.492 in) Aluminum Polymer Capacitors 15000 Hour 20 % 14 mOhms 5.05 A - 55 C + 105 C 10 mm Can PS Ammo Pack
Chemi-Con Aluminium Organic Polymer Capacitors 820uF 4 Volt Non-Stocked
Min.: 1
Mult.: 1
: 500

820 uF 4 VDC Radial 12.5 mm (0.492 in) Aluminum Polymer Capacitors 15000 Hour 20 % 8 mOhms 5.5 A - 55 C + 105 C 10 mm Can PS Ammo Pack
Chemi-Con Aluminium Organic Polymer Capacitors 390uF 6.3 Volt Non-Stocked
Min.: 1
Mult.: 1
: 1,000

390 uF 6.3 VDC Radial 11.5 mm (0.453 in) Aluminum Polymer Capacitors 15000 Hour 20 % 12 mOhms 4.77 A - 55 C + 105 C 8 mm Can PS Ammo Pack
Chemi-Con Aluminium Organic Polymer Capacitors 390uF 6.3 Volt Non-Stocked
Min.: 1
Mult.: 1
: 1,000

390 uF 6.3 VDC Radial 11.5 mm (0.453 in) Aluminum Polymer Capacitors 15000 Hour 20 % 12 mOhms 4.77 A - 55 C + 105 C 8 mm Can PS Ammo Pack
Chemi-Con Aluminium Organic Polymer Capacitors 10volts 470uF Non-Stocked
Min.: 1
Mult.: 1
: 500

470 uF 10 VDC Radial 12.5 mm (0.492 in) Aluminum Polymer Capacitors 15000 Hour 20 % 12 mOhms 5.3 A - 55 C + 105 C 10 mm Can PS Reel, Cut Tape
Chemi-Con Aluminium Organic Polymer Capacitors 270uF 10 Volt Non-Stocked
Min.: 1
Mult.: 1
: 1,000

270 uF 10 VDC Radial 11.5 mm (0.453 in) Aluminum Polymer Capacitors 15000 Hour 20 % 14 mOhms 4.42 A - 55 C + 105 C 8 mm Can PS Reel, Cut Tape, MouseReel
Chemi-Con Aluminium Organic Polymer Capacitors 560uF 10 Volt Non-Stocked
Min.: 1
Mult.: 1
: 500

560 uF 10 VDC Radial 12.5 mm (0.492 in) Aluminum Polymer Capacitors 15000 Hour 20 % 12 mOhms 5.3 A - 55 C + 105 C 10 mm Can PS Reel, Cut Tape, MouseReel
Chemi-Con Aluminium Organic Polymer Capacitors 270uF 16 Volt Non-Stocked
Min.: 1
Mult.: 1

270 uF 16 VDC Radial 12.5 mm (0.492 in) Aluminum Polymer Capacitors 15000 Hour 20 % 14 mOhms 5.05 A - 55 C + 105 C 10 mm Can PS Bulk
Chemi-Con Aluminium Organic Polymer Capacitors 20volts 100uF Non-Stocked
Min.: 2,000
Mult.: 1,000
: 1,000

100 uF 20 VDC Radial 11.5 mm (0.453 in) Aluminum Polymer Capacitors 15000 Hour 20 % 24 mOhms 3.32 A - 55 C + 105 C 8 mm Can PS Reel
Chemi-Con Aluminium Organic Polymer Capacitors 150uF 20 Volt Non-Stocked
Min.: 1,000
Mult.: 500
: 500

150 uF 20 VDC Radial 12.5 mm (0.492 in) Aluminum Polymer Capacitors 15000 Hour 20 % 20 mOhms 4.32 A - 55 C + 105 C 10 mm Can PS Reel