WCAP-PTHT Series Aluminium Organic Polymer Capacitors

Results: 17
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Length Product Life Tolerance ESR Ripple Current Minimum Operating Temperature Maximum Operating Temperature Height Diameter Package Type Series Packaging
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-PTHT 6.3V 820uF 20% ESR=9mOhms 593In Stock
Min.: 1
Mult.: 1
Reel: 800

820 uF 6.3 VDC Radial 11.5 mm Aluminum Polymer Capacitors 2000 Hour 20 % 9 mOhms 1.929 A - 55 C + 125 C 8 mm Can WCAP-PTHT Ammo Pack
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-PTHT6.3V 1500uF 20% ESR=9mOhms 590In Stock
Min.: 1
Mult.: 1
Reel: 600

1500 uF 6.3 VDC Radial 12.5 mm Aluminum Polymer Capacitors 2000 Hour 20 % 9 mOhms 2.1 A - 55 C + 125 C 10 mm Can WCAP-PTHT Ammo Pack
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-PTHT 6.3V 390uF 20% ESR=9mOhms 672In Stock
Min.: 1
Mult.: 1
Reel: 800

390 uF 6.3 VDC Radial 8 mm Aluminum Polymer Capacitors 2000 Hour 20 % 9 mOhms 1.929 A - 55 C + 125 C 8 mm Can WCAP-PTHT Ammo Pack
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-PTHT 6.3V 680uF 20% ESR=9mOhms 398In Stock
800Expected 2026/02/27
Min.: 1
Mult.: 1
Reel: 800

680 uF 6.3 VDC Radial 8 mm Aluminum Polymer Capacitors 2000 Hour 20 % 9 mOhms 1.929 A - 55 C + 125 C 8 mm Can WCAP-PTHT Ammo Pack
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-PTHT6.3V 1000uF 20% ESR=9mOhms 1,590In Stock
Min.: 1
Mult.: 1
Reel: 800

1000 uF 6.3 VDC Radial 11.5 mm Aluminum Polymer Capacitors 2000 Hour 20 % 9 mOhms 1.929 A - 55 C + 125 C 8 mm Can WCAP-PTHT Ammo Pack
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-PTHT6.3V 1200uF 20% ESR=9mOhms 207In Stock
Min.: 1
Mult.: 1
Reel: 600

1200 uF 6.3 VDC Radial 12.5 mm Aluminum Polymer Capacitors 2000 Hour 20 % 9 mOhms 2.1 A - 55 C + 125 C 10 mm Can WCAP-PTHT Ammo Pack
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-PTHT 16V 220uF 20% ESR=10mOhms 473In Stock
Min.: 1
Mult.: 1
Reel: 800

220 uF 16 VDC Radial 11.5 mm Aluminum Polymer Capacitors 2000 Hour 20 % 10 mOhms 1.771 A - 55 C + 125 C 8 mm Can WCAP-PTHT Ammo Pack
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-PTHT 16V 270uF 20% ESR=10mOhms
800On Order
Min.: 1
Mult.: 1
Reel: 800

270 uF 16 VDC Radial 11.5 mm Aluminum Polymer Capacitors 2000 Hour 20 % 10 mOhms 1.771 A - 55 C + 125 C 8 mm Can WCAP-PTHT Ammo Pack
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-PTHT 6.3V 470uF 20% ESR=9mOhms Non-Stocked
Min.: 800
Mult.: 800
Reel: 800

470 uF 6.3 VDC Radial 8 mm Aluminum Polymer Capacitors 2000 Hour 20 % 9 mOhms 1.929 A - 55 C + 125 C 8 mm Can WCAP-PTHT Ammo Pack
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-PTHT 6.3V 560uF 20% ESR=9mOhms Non-Stocked
Min.: 1
Mult.: 1
Reel: 800

560 uF 6.3 VDC Radial Aluminum Polymer Capacitors 2000 Hour 20 % 9 mOhms 1.929 A - 55 C + 125 C 8 mm 8 mm Can WCAP-PTHT Ammo Pack
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-PTHT6.3V 2000uF 20% ESR=9mOhms Non-Stocked
Min.: 1
Mult.: 1
Reel: 600

2000 uF 6.3 VDC Radial 12.5 mm Aluminum Polymer Capacitors 2000 Hour 20 % 9 mOhms 2.1 A - 55 C + 125 C 10 mm Can WCAP-PTHT Ammo Pack
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-PTHT 16V 100uF 20% ESR=12mOhms Non-Stocked
Min.: 1,500
Mult.: 1,500
Reel: 1,500

100 uF 16 VDC Radial 11 mm Aluminum Polymer Capacitors 2000 Hour 20 % 12 mOhms 1.518 A - 55 C + 125 C 6.3 mm Can WCAP-PTHT Ammo Pack
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-PTHT 16V 180uF 20% ESR=10mOhms Non-Stocked
Min.: 1
Mult.: 1
Reel: 800

180 uF 16 VDC Radial Aluminum Polymer Capacitors 2000 Hour 20 % 10 mOhms 1.771 A - 55 C + 125 C 11.5 mm 8 mm Can WCAP-PTHT Ammo Pack
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-PTHT 16V 330uF 20% ESR=10mOhms Non-Stocked Lead-Time 29 Weeks
Min.: 1
Mult.: 1
Reel: 800

330 uF 16 VDC Radial 11.5 mm Aluminum Polymer Capacitors 2000 Hour 20 % 10 mOhms 1.771 A - 55 C + 125 C 8 mm Can WCAP-PTHT Ammo Pack
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-PTHT 16V 390uF 20% ESR=10mOhms Non-Stocked
Min.: 1
Mult.: 1
Reel: 600

390 uF 16 VDC Radial Aluminum Polymer Capacitors 2000 Hour 20 % 10 mOhms 1.929 A - 55 C + 125 C 12.5 mm 10 mm Can WCAP-PTHT Ammo Pack
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-PTHT 16V 470uF 20% ESR=10mOhms Non-Stocked
Min.: 1
Mult.: 1
Reel: 600

470 uF 16 VDC Radial 12.5 mm Aluminum Polymer Capacitors 2000 Hour 20 % 10 mOhms 1.929 A - 55 C + 125 C 10 mm Can WCAP-PTHT Ammo Pack
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-PTHT 16V 560uF 20% ESR=10mOhms Non-Stocked
Min.: 1
Mult.: 1
Reel: 600

560 uF 16 VDC Radial Aluminum Polymer Capacitors 2000 Hour 20 % 10 mOhms 1.929 A - 55 C + 125 C 12.5 mm 10 mm Can WCAP-PTHT Ammo Pack