KEMET Safety Capacitors

Results: 7,435
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Safety Rating Voltage Rating AC Termination Style Lead Spacing Voltage Rating DC Length Width Product Dielectric Tolerance Number of Pins Lead Style Minimum Operating Temperature Maximum Operating Temperature Package/Case Height Series Qualification Packaging
KEMET Safety Capacitors 440VAC 0.0033uF Y5U 20% LS=10mm 14,971In Stock
Min.: 1
Mult.: 1
: 750

3300 pF X1, Y1 440 VAC, 400 VAC Radial 10 mm (0.394 in) Safety Film Capacitors Y5U 20 % 2 Pin Vertical Kink - 40 C + 125 C C700KJN SFTY X1-440 Y1-400 Ammo Pack
KEMET Safety Capacitors 440VAC 0.0047uF Y5U 20% LS=7.5mm 6,812In Stock
Min.: 1
Mult.: 1

4700 pF X1, Y2 440 VAC, 300 VAC Radial 7.5 mm (0.295 in) Safety Ceramic Disc Capacitors Y5U 20 % 2 Pin Vertical Kink - 55 C + 125 C C700KJY SFTY X1-400 Y2-300 Bulk
KEMET Safety Capacitors 440 VAC 0.01 uF Y5V 20% LS=10mm 12,658In Stock
Min.: 1
Mult.: 1
: 750

0.01 uF X1, Y2 440 VAC, 300 VAC Radial 10 mm (0.394 in) Safety Ceramic Disc Capacitors Y5V 20 % 2 Pin Vertical Kink - 55 C + 125 C C700KJY SFTY X1-400 Y2-300 Ammo Pack
KEMET Safety Capacitors 400VAC 0.0022uF Y5U 20% LS=10mm 8,504In Stock
Min.: 1
Mult.: 1
: 1,000

2200 pF X1, Y2 400 VAC, 250 VAC Radial 10 mm (0.394 in) Safety Ceramic Disc Capacitors Y5U 20 % 2 Pin Vertical Kink - 55 C + 125 C C700KJY SFTY X1-400 Y2-250 Ammo Pack
KEMET Safety Capacitors 400VAC 0.0015uF Y5V 20% LS=10mm 9,970In Stock
Min.: 1
Mult.: 1
: 1,000

1500 pF X1, Y2 400 VAC, 250 VAC Radial 10 mm (0.394 in) Safety Ceramic Disc Capacitors Y5V 20 % 2 Pin Vertical Kink - 55 C + 125 C C700KJY SFTY X1-400 Y2-250 Ammo Pack
KEMET Safety Capacitors 400 VAC 0.001 uF Y5P 20% LS=10mm 7,815In Stock
Min.: 1
Mult.: 1
: 1,000

1000 pF X1, Y2 400 VAC, 250 VAC Radial 10 mm (0.394 in) Safety Ceramic Disc Capacitors Y5P 10 % 2 Pin Vertical Kink - 55 C + 125 C C700KJY SFTY X1-400 Y2-250 Ammo Pack
KEMET Safety Capacitors 400VAC 0.0033uF Y5U 20% LS=7.5mm 10,438In Stock
Min.: 1
Mult.: 1
: 1,000

3300 pF X1, Y2 400 VAC, 250 VAC Radial 7.5 mm (0.295 in) Safety Ceramic Disc Capacitors Y5U 20 % 2 Pin Vertical Kink - 55 C + 125 C C700KJY SFTY X1-400 Y2-250 Ammo Pack
KEMET Safety Capacitors 440VAC 0.0001uF Y5P 20% LS=10mm 11,910In Stock
Min.: 1
Mult.: 1

100 pF X1, Y1 440 VAC, 400 VAC Radial 10 mm (0.394 in) Safety Ceramic Disc Capacitors Y5P 10 % 2 Pin Straight - 40 C + 125 C C700KJN SFTY X1-440 Y1-400 Bulk
KEMET Safety Capacitors 400 VAC 0.01 uF Y5V 20% LS=10mm 10,859In Stock
Min.: 1
Mult.: 1

0.01 uF X1, Y2 400 VAC, 250 VAC Radial 10 mm (0.394 in) Safety Film Capacitors Y5V 20 % 2 Pin Vertical Kink - 55 C + 125 C C700KJY SFTY X1-400 Y2-250 Bulk
KEMET Safety Capacitors 400VAC 0.00047uF Y5P 20% LS=10mm 11,943In Stock
Min.: 1
Mult.: 1

470 pF X1, Y2 400 VAC, 250 VAC Radial 10 mm (0.394 in) Safety Ceramic Disc Capacitors Y5P 10 % 2 Pin Straight - 55 C + 125 C C700KJY SFTY X1-400 Y2-250 Bulk
KEMET Safety Capacitors 760VAC 0.00015uF Y5P 10% LS=10mm 9,819In Stock
Min.: 1
Mult.: 1

150 pF X1, Y1 760 VAC, 500 VAC Radial 10 mm (0.394 in) Safety Ceramic Disc Capacitors Y5P 10 % 2 Pin Vertical Kink - 40 C + 125 C C700KJN SFTY X1-760 Y1-500 Bulk
KEMET Safety Capacitors 400 VAC 0.001 uF Y5P 20% LS=10mm 10,761In Stock
Min.: 1
Mult.: 1

1000 pF X1, Y2 400 VAC, 250 VAC Radial 10 mm (0.394 in) Safety Ceramic Disc Capacitors Y5P 10 % 2 Pin Vertical Kink - 55 C + 125 C C700KJY SFTY X1-400 Y2-250 Bulk
KEMET Safety Capacitors 440VAC 0.0022uF Y5V 20% LS=10mm 9,517In Stock
Min.: 1
Mult.: 1

2200 pF X1, Y1 440 VAC, 400 VAC Radial 10 mm (0.394 in) Safety Ceramic Disc Capacitors Y5V 20 % 2 Pin Vertical Kink - 40 C + 125 C C700KJN SFTY X1-440 Y1-400 Bulk
KEMET Safety Capacitors 760 VAC 0.001 uF Y5P 10% LS=10mm 8,257In Stock
Min.: 1
Mult.: 1
: 750

1000 pF X1, Y1 760 VAC, 500 VAC Radial 10 mm (0.394 in) Safety Ceramic Disc Capacitors Y5P 10 % 2 Pin Vertical Kink - 40 C + 125 C C700KJN SFTY X1-760 Y1-500 Ammo Pack
KEMET Safety Capacitors 0.047 uF 110C 10% 2 LS=15 mm AEC-Q200 8,372In Stock
Min.: 1
Mult.: 1
: 700

0.047 uF X1, Y2 300 VAC Radial 15 mm (0.591 in) 18 mm 8.5 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 14.5 mm R41 AEC-Q200 Reel, Cut Tape
KEMET Safety Capacitors 250VAC 330pF X7R 1812 10% X2 1,542In Stock
Min.: 1
Mult.: 1
: 1,000

330 pF X1, Y2 250 VAC SMD/SMT 4.5 mm 3.2 mm Safety MLCCs X7R 10 % 2 Pin - 55 C + 125 C 1812 (4532 metric) 2 mm CAS SMD SFTY 250 Reel, Cut Tape, MouseReel
KEMET Safety Capacitors 4.7nF 250 VAC 1kVDC $ 3,504In Stock
Min.: 1
Mult.: 1

4700 pF Y2 250 VAC Radial 10.2 mm (0.402 in) 1 kVDC 13.5 mm 10.5 mm Safety Film Capacitors Paper 20 % 2 Pin Straight - 40 C + 100 C 10.5 mm P271 Bulk
KEMET Safety Capacitors 440VAC 0.00033uF Y5P 20% LS=10mm 9,720In Stock
Min.: 1
Mult.: 1

330 pF X1, Y1 440 VAC, 400 VAC Radial 10 mm (0.394 in) Safety Ceramic Disc Capacitors Y5P 10 % 2 Pin Vertical Kink - 40 C + 125 C C700KJN SFTY X1-440 Y1-400 Bulk
KEMET Safety Capacitors .100UF 310V 8,455In Stock
Min.: 1
Mult.: 1

0.1 uF X2 310 VAC Radial 10 mm (0.394 in) 630 VDC 13 mm 5 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 11 mm F861 Bulk
KEMET Safety Capacitors 300vac 3.3uF 20% LS 27.5mm 1,355In Stock
Min.: 1
Mult.: 1

3.3 uF X2 310 VAC Radial 27.5 mm (1.083 in) 630 VDC 31.5 mm 14 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 28 mm F861 Bulk
KEMET Safety Capacitors 440V 1kVDC 2.2uF 20% LS=37.5mm 777In Stock
Min.: 1
Mult.: 1

2.2 uF X1 440 VAC Radial 37.5 mm (1.476 in) 1 kVDC 41 mm 21 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 105 C 38 mm PHE844 Tray
KEMET Safety Capacitors 250V 1kVDC 0.1uF 20% LS=25.4mm 1,084In Stock
Min.: 1
Mult.: 1

0.1 uF Y2 250 VAC Radial 25.4 mm (1 in) 1 kVDC 30.5 mm 12.1 mm Safety Film Capacitors Paper 20 % 2 Pin Straight - 40 C + 110 C 19 mm PME271Y Bulk
KEMET Safety Capacitors 300Vol 0.0022uF 10% LS=7.5mm AECQ2 5,880In Stock
Min.: 1
Mult.: 1

2200 pF X1, Y2 300 VAC Radial 7.5 mm (0.295 in) 1.5 kVDC 10 mm 5 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 125 C 10.5 mm R41-T AEC-Q200 Bulk
KEMET Safety Capacitors 275vac 1uF 20% 3,910In Stock
Min.: 1
Mult.: 1

1 uF X2 275 VAC Radial 27.5 mm (1.083 in) 560 VDC 32 mm 11 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 20 mm R46 X2 275 Tray
KEMET Safety Capacitors 440VV/ 440VAC 3300pF Y5V 20% LS=10mm 3,696In Stock
Min.: 1
Mult.: 1
: 2,000

3300 pF X1, Y1 440 VAC, 250 VAC Radial 10 mm (0.394 in) 6 mm Safety Radial Leaded Ceramic Disc Capacitors Y5V 20 % 2 Pin Vertical Kink - 25 C + 125 C 6 mm C700 SFTY X1-400 Y2 250 Reel, Cut Tape, MouseReel