KEMET Safety Capacitors

Results: 7,548
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Safety Rating Voltage Rating AC Termination Style Lead Spacing Voltage Rating DC Length Width Product Dielectric Tolerance Number of Pins Lead Style Minimum Operating Temperature Maximum Operating Temperature Package/Case Height Series Qualification Packaging
KEMET Safety Capacitors 275V 0.1uF 20% LS=22.5mm 1,406In Stock
Min.: 1
Mult.: 1

0.1 uF X2 275 VAC Radial 22.5 mm (0.886 in) 630 VDC 27 mm 8 mm Safety Film Capacitors Paper 20 % 2 Pin Straight - 40 C + 110 C 17 mm PME271M Bulk
KEMET Safety Capacitors 300V 0.068uF 20% LS=20.3mm 8,628In Stock
Min.: 1
Mult.: 1

0.068 uF Y2 300 VAC Radial 20.3 mm (0.799 in) 1 kVDC 24 mm 11.3 mm Safety Film Capacitors Paper 20 % 2 Pin Straight - 40 C + 110 C 16.5 mm PME271Y-E Bulk
KEMET Safety Capacitors 0.068 uF 125C 10% LS=15 mm AEC-Q200 3,881In Stock
Min.: 1
Mult.: 1

0.068 uF X1, Y2 350 VAC Radial 15 mm (0.591 in) Safety Film Capacitors 10 % - 40 C + 125 C R41 AEC-Q200 Bulk
KEMET Safety Capacitors 310V 4.7uF 20% LS=27.5mm 2,568In Stock
Min.: 1
Mult.: 1

4.7 uF X2 310 VAC Radial 27.5 mm (1.083 in) 630 VDC 32 mm 18 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 33 mm R46 X2 310 Bulk
KEMET Safety Capacitors 275vac 2.2uF 20% X2 27.5mm 3,668In Stock
Min.: 1
Mult.: 1

2.2 uF X2 275 VAC Radial 27.5 mm (1.083 in) 560 VDC 32 mm 13 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 22 mm R46 X2 275 MIN Tray
KEMET Safety Capacitors 250VAC 470pF X7R 2220 10% X2 1,918In Stock
Min.: 1
Mult.: 1
Reel: 1,000

470 pF X1, Y2 250 VAC SMD/SMT 5.7 mm 5 mm Safety MLCCs X7R 10 % 2 Pin - 55 C + 125 C 2220 (5750 metric) 2.5 mm CAS SMD SFTY 250 Reel, Cut Tape, MouseReel
KEMET Safety Capacitors 300vac 0.047uF 20% LS 10mm 16,480In Stock
Min.: 1
Mult.: 1

0.047 uF X2 310 VAC Radial 10 mm (0.394 in) 630 VDC 13 mm 4 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 8 mm F861 Bulk
KEMET Safety Capacitors .220UF 480V 2,086In Stock
Min.: 1
Mult.: 1

0.22 uF X1 480 VAC Radial 22.5 mm (0.886 in) 1 kVDC 26 mm 10 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 18.5 mm F872 Bulk
KEMET Safety Capacitors 275V 1000pF 20% LS=10.2mm 5,529In Stock
Min.: 1
Mult.: 1

1000 pF X2 275 VAC Radial 10.2 mm (0.402 in) 630 VDC 13.5 mm 3.9 mm Safety Film Capacitors Paper 20 % 2 Pin Straight - 40 C + 110 C 7.5 mm PME271M Bulk
KEMET Safety Capacitors 300V 4700pF 20% LS=10.2mm 4,652In Stock
Min.: 1
Mult.: 1

4700 pF Y2 300 VAC Radial 10.2 mm (0.402 in) 1 kVDC 13.5 mm 5.1 mm Safety Film Capacitors Paper 20 % 2 Pin Straight - 40 C + 110 C 10.5 mm PME271Y-E Bulk
KEMET Safety Capacitors 440V 680pF 20% LS=15mm 2,010In Stock
Min.: 1
Mult.: 1

680 pF Y1 440 VAC Radial 15 mm (0.591 in) 18 mm 5.5 mm Safety Film Capacitors Paper 20 % 2 Pin Straight - 40 C + 115 C 12.5 mm PME295 Bulk
KEMET Safety Capacitors 300vac 2.2uF 20% LS 27.5mm 697In Stock
Min.: 1
Mult.: 1

2.2 uF X2 310 VAC Radial 27.5 mm (1.083 in) 630 VDC 31.5 mm 13 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 25 mm F861 Bulk
KEMET Safety Capacitors 4700PF 300V 5,321In Stock
Min.: 1
Mult.: 1
Reel: 1,350

4700 pF Y2 300 VAC Radial 7.5 mm (0.295 in) 1 kVDC 10.5 mm 6 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 12 mm F881 Ammo Pack
KEMET Safety Capacitors 300V 1.0uF 20% LS=37.5mm 404In Stock
Min.: 1
Mult.: 1

1 uF Y2 300 VAC Radial 37.5 mm (1.476 in) 1.25 kVDC 41 mm 19 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 55 C + 110 C 36 mm PHE850 Tray
KEMET Safety Capacitors 250V 1kVDC 4700pF 20% LS=10.2mm 6,849In Stock
Min.: 1
Mult.: 1

4700 pF Y2 250 VAC Radial 10.2 mm (0.402 in) 1 kVDC 13.5 mm 5.1 mm Safety Film Capacitors Paper 20 % 2 Pin Straight - 40 C + 110 C 10.5 mm PME271Y Bulk
KEMET Safety Capacitors 275vac 0.15 uF 0.2 275VAC 20% LS 20mm 554In Stock
Min.: 1
Mult.: 1

0.15 uF, 2200 pF X2, Y2 275 VAC Radial 20 mm (0.787 in) 24 mm 12.5 mm Safety Film Capacitors Paper 20 % 3 Pin Straight - 40 C + 100 C 16 mm PZB300 Bulk
KEMET Safety Capacitors 275vac 0.1uF 20% 16,202In Stock
Min.: 1
Mult.: 1

0.1 uF X2 275 VAC Radial 15 mm (0.591 in) 560 VDC 18 mm 5 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 11 mm R46 X2 275 Bulk
KEMET Safety Capacitors .47uF 275VAC 20% X2 Rad 5,201In Stock
Min.: 1
Mult.: 1

0.47 uF X2 275 VAC Radial 15 mm (0.591 in) 560 VDC 18 mm 7.5 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 18.5 mm R46 X2 275 MIN Bulk
KEMET Safety Capacitors 275volts 0.82uF 20% 4,068In Stock
Min.: 1
Mult.: 1

0.82 uF X2 275 VAC Radial 15 mm (0.591 in) 560 VDC 18 mm 11 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 19 mm R46 Bulk
KEMET Safety Capacitors 300V 0.10uF 10% LS=15mm 6,254In Stock
Min.: 1
Mult.: 1

0.1 uF X2 300 VAC Radial 15 mm (0.591 in) 760 VDC 18 mm 5.5 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 55 C + 105 C 12.5 mm PHE840E Bulk
KEMET Safety Capacitors 300V 0.056uF 20% LS=22.5mm 6,861In Stock
Min.: 1
Mult.: 1

0.056 uF Y2 300 VAC Radial 22.5 mm (0.886 in) 1.25 kVDC 26 mm 7 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 55 C + 110 C 16.5 mm PHE850 Tray
KEMET Safety Capacitors 300V 3.3uF 20% LS=27.5mm 827In Stock
Min.: 1
Mult.: 1

3.3 uF X2 300 VAC Radial 27.5 mm (1.083 in) 760 VDC 31.5 mm 31 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 55 C + 105 C 19 mm PHE840E Tray
KEMET Safety Capacitors 275V 0.1uF 10% LS=10mm 945In Stock
Min.: 1
Mult.: 1
Reel: 1,000

Safety Film Capacitors R46 Reel, Cut Tape, MouseReel
KEMET Safety Capacitors 250VAC 10pF C0G 1812 5% X2 631In Stock
Min.: 1
Mult.: 1
Reel: 1,000

10 pF X1, Y2 250 VAC SMD/SMT 4.5 mm 3.2 mm Safety MLCCs C0G (NP0) 5 % 2 Pin - 55 C + 125 C 1812 (4532 metric) 1.25 mm CAS SMD SFTY 250 Reel, Cut Tape, MouseReel
KEMET Safety Capacitors 250VAC 1800pF X7R 2211 10% X2 137In Stock
500Expected 2026/05/26
Min.: 1
Mult.: 1
Reel: 500

1800 pF X1, Y2 250 VAC SMD/SMT 5.7 mm 5 mm Safety MLCCs X7R 10 % 2 Pin - 55 C + 125 C 2220 (5750 metric) 2.5 mm CAS SMD SFTY 250 Reel, Cut Tape, MouseReel