5100 Safety Capacitors

Results: 50
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Safety Rating Voltage Rating AC Termination Style Lead Spacing Voltage Rating DC Length Width Product Dielectric Tolerance Number of Pins Lead Style Minimum Operating Temperature Maximum Operating Temperature Package/Case Height Series Qualification Packaging
KEMET Safety Capacitors 300vac 10uF 20% 37.5mm 540In Stock
Min.: 1
Mult.: 1

10 uF X2 310 VAC Radial 37.5 mm (1.476 in) 630 VDC 41.5 mm 30 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 45 mm R46 X2 310 Tray
KEMET Safety Capacitors 275vac 10uF 20% 395In Stock
Min.: 1
Mult.: 1

10 uF X2 275 VAC Radial 37.5 mm (1.476 in) 560 VDC 41.5 mm 30 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 45 mm R46 X2 275 Tray
KEMET Safety Capacitors 630V 310 VAC 0.01 uF 20% 125C AEC-Q200 2,341In Stock
Min.: 1
Mult.: 1
Reel: 600

0.01 uF X2 310 VAC SMD/SMT 630 VDC 12.7 mm 11.5 mm Safety Film Capacitors Metallized Paper 20 % 2 Pin - 40 C + 125 C 6.5 mm SMP255 AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Safety Capacitors 630V 310 VAC 0.01 uF 20% 125C AEC-Q200 1,545In Stock
Min.: 1
Mult.: 1
Reel: 400

0.01 uF X2 310 VAC SMD/SMT 630 VDC 12.7 mm 11.5 mm Safety Film Capacitors Metallized Paper 20 % 2 Pin - 40 C + 125 C 6.5 mm SMP255 AEC-Q200 Reel, Cut Tape, MouseReel
Vishay / Roederstein Safety Capacitors 0.015uF 250V 20% 296In Stock
Min.: 1
Mult.: 1

0.015 uF Y2 250 VAC Radial 15 mm (0.591 in) 1 kVDC 17.8 mm 13.3 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 55 C + 105 C 7.3 mm F1710 Bulk
KEMET Safety Capacitors 760V 0.010uF 20% LS=22.5mm 1,460In Stock
Min.: 1
Mult.: 1

0.01 uF X1 760 VAC Radial 22.5 mm (0.886 in) 1.5 kVDC 26 mm 6.5 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 105 C 14.5 mm PHE845 Tray
KEMET Safety Capacitors 280 VAC 0.010uF 10% LS=7.5mm 1,509In Stock
Min.: 1
Mult.: 1

0.01 uF X2 275 VAC Radial 7.5 mm (0.295 in) 760 VDC 10 mm 4 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 55 C + 105 C 8 mm PHE840M Tray
KEMET Safety Capacitors 10 uF 20% 310 VAC 630 VDC 71In Stock
Min.: 1
Mult.: 1

10 uF X2 310 VAC Radial 37.5 mm (1.476 in) 630 VDC 41.5 mm 30 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 45 mm R46 X2 310 Tray
KEMET Safety Capacitors 10uF 310VAC 10% X2 Rad 7In Stock
180Expected 2026/04/24
Min.: 1
Mult.: 1

10 uF X2 310 VAC Radial 37.5 mm (1.476 in) 630 VDC 41.5 mm 30 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 45 mm R46 X2 310 Bulk
KEMET Safety Capacitors 630Vol 10uF 10% 125C LS=37.5mm 81In Stock
216Expected 2026/08/28
Min.: 1
Mult.: 1

10 uF X2 310 VAC Radial 37.5 mm (1.476 in) 630 VDC 41.5 mm 24 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 125 C 44 mm R46 X2 310 HT Bulk
KEMET Safety Capacitors 280 VAC 0.01uF 20% $ 949In Stock
Min.: 1
Mult.: 1

0.01 uF X2 275 VAC Radial 10 mm (0.394 in) 760 VDC 13 mm 4 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 55 C + 105 C 9 mm PHE840M Tray
KEMET Safety Capacitors 300V 0.01uF 20% LS=15.2mm 201In Stock
Min.: 1
Mult.: 1

0.01 uF Y2 300 VAC Radial 15.2 mm (0.598 in) 1 kVDC 18.5 mm 5.2 mm Safety Film Capacitors Paper 20 % 2 Pin Straight - 40 C + 110 C 10.5 mm PME271Y-E Bulk
KEMET Safety Capacitors 300V 0.01uF 20% LS=15.2mm 200In Stock
2,400Expected 2026/03/26
Min.: 1
Mult.: 1
Reel: 600

0.01 uF Y2 300 VAC Radial 15.2 mm (0.598 in) 1 kVDC 18.5 mm 5.2 mm Safety Film Capacitors Paper 20 % 2 Pin Straight - 40 C + 110 C 10.5 mm PME271Y-E Reel, Cut Tape
KEMET Safety Capacitors 280 VAC 0.01uF 20% $ 89In Stock
Min.: 1
Mult.: 1

0.01 uF X2 275 VAC Radial 10 mm (0.394 in) 760 VDC 13 mm 4 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 55 C + 105 C 9 mm PHE840M Bulk
KEMET Safety Capacitors 280 VAC 0.010uF 20% LS=7.5mm 11In Stock
3,000Expected 2026/07/21
Min.: 1
Mult.: 1

0.01 uF X2 275 VAC Radial 7.5 mm (0.295 in) 760 VDC 10 mm 4 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 55 C + 105 C 8 mm PHE840M Bulk
KEMET Safety Capacitors 275volts 10uF 10%
600On Order
Min.: 1
Mult.: 1

10 uF X2 275 VAC Radial 37.5 mm (1.476 in) 560 VDC 41.5 mm 30 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 45 mm R46 X2 275 Tray
KEMET Safety Capacitors 310VAC 10nF Y2 20% SMT Met Paper AEC-Q200
400Expected 2026/04/23
Min.: 1
Mult.: 1
Reel: 400

0.01 uF Y2 310 VAC SMD/SMT 12.7 mm 11.5 mm Safety Certified MLCCs Metallized Paper 20 % 2 - 40 C + 125 C 5045 (1211 metric) 6.5 mm SMD253 Reel, Cut Tape, MouseReel
KEMET Safety Capacitors 330V 0.010uF 20% LS=15mm Non-Stocked Lead-Time 30 Weeks
Min.: 3,200
Mult.: 800

0.01 uF 330 VAC Radial 15 mm (0.591 in) Safety Film Capacitors Polypropylene (PP) 20 % - 40 C + 100 C PHE841 Bulk
KEMET Safety Capacitors 300V 10.0uF 20% LS=37.5mm 82In Stock
Min.: 1
Mult.: 1

10 uF X2 300 VAC Radial 37.5 mm (1.476 in) 760 VDC 41 mm 28 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 55 C + 105 C 43 mm PHE840E Tray
KEMET Safety Capacitors 310V .01uF 20% LS=10mm 3,376In Stock
Min.: 1
Mult.: 1

0.01 uF X2 310 VAC Radial 10 mm (0.394 in) 630 VDC 13 mm 4 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 9 mm R46 X2 310 Bulk
KEMET Safety Capacitors 10uF/10VAC/V Non-Stocked Lead-Time 24 Weeks
Min.: 270
Mult.: 90

10 uF 310 VAC Radial 37.5 mm (1.476 in) 630 VDC 41.5 mm 30 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 45 mm R46 X2 310 Tray
KEMET Safety Capacitors 300V 0.01uF 20% LS=15.2mm Non-Stocked Lead-Time 20 Weeks
Min.: 4,000
Mult.: 1,000

0.01 uF Y2 300 VAC Radial 15.2 mm (0.598 in) 1 kVDC 18.5 mm 5.2 mm Safety Film Capacitors Paper 20 % Straight 10.5 mm PME271Y-E Bulk
Vishay / Roederstein Safety Capacitors Y2(X1) MKT 1,5nF 20% 250VacY2 Pitch 15mm Non-Stocked
Min.: 1
Mult.: 1

1500 pF 250 VAC Radial 15 mm (0.591 in) 17.8 mm 10.3 mm Safety Film Capacitors Polyester 20 % Straight - 55 C + 100 C 5.3 mm F1710 Bulk
KEMET Safety Capacitors 10uF/20VAC/V Non-Stocked Lead-Time 24 Weeks
Min.: 540
Mult.: 60

10 uF 310 VAC Radial 37.5 mm (1.476 in) 630 VDC 41.5 mm 30 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 45 mm R46 X2 310 Tray
KEMET Safety Capacitors 275vac 10uF 10% Non-Stocked Lead-Time 24 Weeks
Min.: 540
Mult.: 90

10 uF 275 VAC Radial 37.5 mm (1.476 in) 560 VDC 41.5 mm 30 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 45 mm R46 X2 275 Tray