Safety Capacitors

Results: 21,729
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Safety Rating Voltage Rating AC Termination Style Lead Spacing Voltage Rating DC Length Width Product Dielectric Tolerance Number of Pins Lead Style Minimum Operating Temperature Maximum Operating Temperature Package/Case Height Series Qualification Packaging
KYOCERA AVX Safety Capacitors 470pF 5Kv 2211 10% X 7R X1/Y2 Flexiterm 3,833In Stock
Min.: 1
Mult.: 1
Reel: 1,000

X1, Y2 250 VAC SMD/SMT 5.7 mm 2.8 mm Safety Certified MLCCs X7R 10 % - 55 C + 125 C 2211 (5728 metric) 0.6 mm KGK Reel, Cut Tape, MouseReel
KEMET Safety Capacitors 400 VAC 0.001 uF Y5U 20% LS=10mm 11,998In Stock
Min.: 1
Mult.: 1

1000 pF X1, Y2 400 VAC, 250 VAC Radial 10 mm (0.394 in) Safety Ceramic Disc Capacitors Y5U 20 % 2 Pin Straight - 55 C + 125 C C700KJY SFTY X1-400 Y2-250 Bulk
KEMET Safety Capacitors 400VAC 0.0015uF Y5V 20% LS=10mm 9,970In Stock
Min.: 1
Mult.: 1
Reel: 1,000

1500 pF X1, Y2 400 VAC, 250 VAC Radial 10 mm (0.394 in) Safety Ceramic Disc Capacitors Y5V 20 % 2 Pin Vertical Kink - 55 C + 125 C C700KJY SFTY X1-400 Y2-250 Ammo Pack
KEMET Safety Capacitors 400VAC 0.00047uF Y5P 20% LS=10mm 11,943In Stock
Min.: 1
Mult.: 1

470 pF X1, Y2 400 VAC, 250 VAC Radial 10 mm (0.394 in) Safety Ceramic Disc Capacitors Y5P 10 % 2 Pin Straight - 55 C + 125 C C700KJY SFTY X1-400 Y2-250 Bulk
KEMET Safety Capacitors 440VAC 0.0001uF Y5P 20% LS=10mm 11,989In Stock
Min.: 1
Mult.: 1

100 pF X1, Y1 440 VAC, 400 VAC Radial 10 mm (0.394 in) Safety Ceramic Disc Capacitors Y5P 10 % 2 Pin Straight - 40 C + 125 C C700KJN SFTY X1-440 Y1-400 Bulk
KEMET Safety Capacitors 440 VAC 0.001 uF Y5V 20% LS=10mm 5,860In Stock
Min.: 1
Mult.: 1
Reel: 1,000

1000 pF X1, Y1 440 VAC, 400 VAC Radial 10 mm (0.394 in) Safety Ceramic Disc Capacitors Y5V 20 % 2 Pin Vertical Kink - 40 C + 125 C C700KJN SFTY X1-440 Y1-400 Ammo Pack
KEMET Safety Capacitors 400 VAC 0.001 uF Y5P 20% LS=10mm 7,815In Stock
Min.: 1
Mult.: 1
Reel: 1,000

1000 pF X1, Y2 400 VAC, 250 VAC Radial 10 mm (0.394 in) Safety Ceramic Disc Capacitors Y5P 10 % 2 Pin Vertical Kink - 55 C + 125 C C700KJY SFTY X1-400 Y2-250 Ammo Pack
KEMET Safety Capacitors 440VAC 0.0022uF Y5V 20% LS=10mm 9,622In Stock
Min.: 1
Mult.: 1

2200 pF X1, Y1 440 VAC, 400 VAC Radial 10 mm (0.394 in) Safety Ceramic Disc Capacitors Y5V 20 % 2 Pin Vertical Kink - 40 C + 125 C C700KJN SFTY X1-440 Y1-400 Bulk
KEMET Safety Capacitors 760 VAC 0.001 uF Y5P 10% LS=10mm 8,262In Stock
Min.: 1
Mult.: 1
Reel: 750

1000 pF X1, Y1 760 VAC, 500 VAC Radial 10 mm (0.394 in) Safety Ceramic Disc Capacitors Y5P 10 % 2 Pin Vertical Kink - 40 C + 125 C C700KJN SFTY X1-760 Y1-500 Ammo Pack
KEMET Safety Capacitors 400VAC 0.0033uF Y5U 20% LS=7.5mm 10,443In Stock
Min.: 1
Mult.: 1
Reel: 1,000

3300 pF X1, Y2 400 VAC, 250 VAC Radial 7.5 mm (0.295 in) Safety Ceramic Disc Capacitors Y5U 20 % 2 Pin Vertical Kink - 55 C + 125 C C700KJY SFTY X1-400 Y2-250 Ammo Pack
KEMET Safety Capacitors 440VAC 0.0033uF Y5U 20% LS=10mm 14,985In Stock
Min.: 1
Mult.: 1
Reel: 750

3300 pF X1, Y1 440 VAC, 400 VAC Radial 10 mm (0.394 in) Safety Film Capacitors Y5U 20 % 2 Pin Vertical Kink - 40 C + 125 C C700KJN SFTY X1-440 Y1-400 Ammo Pack
KEMET Safety Capacitors 400 VAC 0.01 uF Y5V 20% LS=10mm 12,028In Stock
Min.: 1
Mult.: 1

0.01 uF X1, Y2 400 VAC, 250 VAC Radial 10 mm (0.394 in) Safety Film Capacitors Y5V 20 % 2 Pin Vertical Kink - 55 C + 125 C C700KJY SFTY X1-400 Y2-250 Bulk
KEMET Safety Capacitors 440 VAC 0.01 uF Y5V 20% LS=10mm 14,507In Stock
Min.: 1
Mult.: 1
Reel: 750

0.01 uF X1, Y2 440 VAC, 300 VAC Radial 10 mm (0.394 in) Safety Ceramic Disc Capacitors Y5V 20 % 2 Pin Straight - 55 C + 125 C C700KJY SFTY X1-400 Y2-300 Ammo Pack
KEMET Safety Capacitors 440 VAC 0.01 uF Y5V 20% LS=10mm 13,787In Stock
Min.: 1
Mult.: 1
Reel: 750

0.01 uF X1, Y2 440 VAC, 300 VAC Radial 10 mm (0.394 in) Safety Ceramic Disc Capacitors Y5V 20 % 2 Pin Vertical Kink - 55 C + 125 C C700KJY SFTY X1-400 Y2-300 Ammo Pack
Murata Electronics Safety Capacitors U2J 305VAC 1000pF 10% Inside AEC-Q200 3,048In Stock
2,000Expected 2026/06/30
Min.: 1
Mult.: 1
Reel: 1,000

1000 pF X1, Y2 305 VAC SMD/SMT 1.5 kVDC 8 mm 6 mm Safety Certified MLCCs U2J 10 % - 55 C + 125 C 3.7 mm EVA AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Safety Capacitors U2J 305VAC 2200pF 10% Outside AEC-Q200 1,881In Stock
Min.: 1
Mult.: 1
Reel: 1,000

2200 pF X1, Y2 305 VAC SMD/SMT 1.5 kVDC 8 mm 6 mm Safety Certified MLCCs U2J 10 % - 55 C + 125 C 3.7 mm EVA AEC-Q200 Reel, Cut Tape, MouseReel
Wurth Elektronik Safety Capacitors WCAP-CSSA X&Y Safety 2200pF 5kV 10% 2211 22,715In Stock
Min.: 1
Mult.: 1
Reel: 500

2200 pF X1, Y2 250 VAC SMD/SMT 5 kVDC 5.7 mm 2.8 mm Safety Certified MLCCs X7R 10 % 2 Pin - 55 C + 125 C 2.5 mm WCAP-CSSA Reel, Cut Tape, MouseReel
Vishay / Cera-Mite Safety Capacitors .01uF X7R 10% X1, 400Vac/Y1,500Vac 7,260In Stock
Min.: 1
Mult.: 1

0.01 uF X1, Y1 760 VAC Radial 9.5 mm (0.374 in) 5.8 mm Safety Radial Leaded Ceramic Disc Capacitors Y5U 20 % 2 Pin Straight - 30 C + 125 C 440L Bulk
Vishay / Cera-Mite Safety Capacitors .02uF Y5U 20% 760Vac/500Vac 1,752In Stock
Min.: 1
Mult.: 1

0.02 uF X1, Y1 760 VAC Radial 9.5 mm (0.374 in) 9 mm Safety Radial Leaded Ceramic Disc Capacitors Y5U 20 % 2 Pin Straight - 30 C + 125 C 440L Bulk
KEMET Safety Capacitors MLCC 2220, 2200pF, 10%, X7R, 250VAC 16,552In Stock
Min.: 1
Mult.: 1
Reel: 500

2200 pF X1, Y2 250 VAC SMD/SMT 5.7 mm 5 mm Safety Certified MLCCs X7R 10 % 2 Pin - 55 C + 125 C 2220 (5750 metric) 2.5 mm CAS SMD SFTY 250 Reel, Cut Tape, MouseReel
KEMET Safety Capacitors 300V 4700pF 20% LS=10.2mm 35,685In Stock
Min.: 1
Mult.: 1

4700 pF Y2 300 VAC Radial 10.2 mm (0.402 in) 1 kVDC 13.5 mm 5.1 mm Safety Film Capacitors Paper 20 % 2 Pin Straight - 40 C + 110 C 10.5 mm PME271Y-E Bulk
EPCOS / TDK Safety Capacitors 0.01uF 330volts 20% X1 6,162In Stock
Min.: 1
Mult.: 1

0.01 uF X1 330 VAC Radial 10 mm (0.394 in) 760 VDC 13 mm 4 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 9 mm B32911x3 Bulk
EPCOS / TDK B32021A3472M026
EPCOS / TDK Safety Capacitors FILM CAP Y2 MKP 4.7NF 20% 300Vac LS 10mm 3,911In Stock
Min.: 1
Mult.: 1
4700 pF Y2 300 VAC Radial 10 mm (0.394 in) 1.5 kVDC 13 mm 5 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C KMK0826-Q-E 11 mm B3202* - Y2 Standard Bulk
Knowles Syfer LS1808N102K302NX080TM
Knowles Syfer Safety Capacitors 626In Stock
Min.: 1
Mult.: 1
Reel: 1,500

1000 pF X2, Y3 250 VAC SMD/SMT 3 kVDC 4.57 mm 2.03 mm Safety MLCCs C0G (NP0) 10 % 2 Pin - 55 C + 125 C 1.65 mm LS Reel, Cut Tape, MouseReel
Wurth Elektronik Safety Capacitors WCAP-FTXH 310VAC 0.47uF X2 10% 263In Stock
Min.: 1
Mult.: 1

0.47 uF 310 VAC Radial 630 VDC 26.5 mm 8.5 mm General Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 17 mm WCAP-FTXH Bulk