Safety Capacitors

Results: 21,738
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Safety Rating Voltage Rating AC Termination Style Lead Spacing Voltage Rating DC Length Width Product Dielectric Tolerance Number of Pins Lead Style Minimum Operating Temperature Maximum Operating Temperature Package/Case Height Series Qualification Packaging
KEMET Safety Capacitors 300Vol 0.0022uF 10% LS=7.5mm AECQ2 6,112In Stock
Min.: 1
Mult.: 1

2200 pF X1, Y2 300 VAC Radial 7.5 mm (0.295 in) 1.5 kVDC 10 mm 5 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 125 C 10.5 mm R41-T AEC-Q200 Bulk
KEMET Safety Capacitors 300vac 10uF 20% 37.5mm 540In Stock
Min.: 1
Mult.: 1

10 uF X2 310 VAC Radial 37.5 mm (1.476 in) 630 VDC 41.5 mm 30 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 45 mm R46 X2 310 Tray
EPCOS / TDK Safety Capacitors 0.33uF 300volts 20% Y2 4,950In Stock
Min.: 1
Mult.: 1

0.33 uF Y2 300 VAC Radial 22.5 mm (0.886 in) 1.5 kVDC 26.5 mm 14.5 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 29.5 mm B32023 Bulk
EPCOS / TDK Safety Capacitors 1.0uF 330volts 10% X1 1,807In Stock
Min.: 1
Mult.: 1

1 uF 330 VAC Radial 27.5 mm (1.083 in) 31.5 mm Safety Film Capacitors Polypropylene (PP) 10 % - 40 C + 110 C B3291*A/B3 - X1 Standard Bulk
EPCOS / TDK Safety Capacitors 3.3uF 330volts 20% X1 499In Stock
Min.: 1
Mult.: 1

3.3 uF X1 330 VAC Radial 37.5 mm (1.476 in) 760 VDC 41.5 mm 18 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 32.5 mm B3291*A/B3 - X1 Standard Bulk
EPCOS / TDK Safety Capacitors 4.7uF 530Vac X1 MKP 20% LS=37.5mm 175In Stock
Min.: 1
Mult.: 1

4.7 uF X1 530 VAC Radial 37.5 mm (1.476 in) 1 kVDC 42 mm 30 mm Safety Film Capacitors Polypropylene (PP) 20 % 4 Pin Straight - 40 C + 110 C 45 mm B32916 Bulk
EPCOS / TDK Safety Capacitors 5.6uF 305volts 10% X2 632In Stock
Min.: 1
Mult.: 1

5.6 uF X2 305 VAC Radial 27.5 mm (1.083 in) 630 VDC 31.5 mm 22 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 36.5 mm B3292 C/D - X2 Standard Bulk
EPCOS / TDK Safety Capacitors ILM CAP 0.1uF 10% 305VAC LS 15mm 5,440In Stock
Min.: 1
Mult.: 1

0.1 uF X2 305 VAC Radial 15 mm (0.591 in) 500 VDC 18 mm 6 mm Safety Film Capacitors Polyester 10 % 2 Pin Straight + 105 C 11 mm B3293* - X2 Heavy Duty AEC-Q200 Bulk
EPCOS / TDK Safety Capacitors FILM CAP 1.5uF 20% 530Vac LS 57.5mm 1,234In Stock
Min.: 1
Mult.: 1

1.5 uF X2 305 VAC Radial 22.5 mm (0.886 in) 500 VDC 41.5 mm 12 mm Safety Film Capacitors Polyester 10 % 2 Pin Straight + 105 C 22 mm B3293* - X2 Heavy Duty AEC-Q200 Bulk
Murata Electronics Safety Capacitors 8x6mm 1500VDC 1500pF 10% X7R AEC-Q200 882In Stock
Min.: 1
Mult.: 1
Reel: 1,000

1500 pF SMD/SMT 12.7 mm (0.5 in) 6 mm (0.236 in) Ceramic Capacitors X7R 10 % - 55 C + 125 C 3.7 mm (0.146 in) EVA AEC-Q200 Reel, Cut Tape
Murata Electronics Safety Capacitors 8x6mm 1500VDC 1500pF 10% X7R AEC-Q200 900In Stock
Min.: 1
Mult.: 1
Reel: 1,000

1500 pF SMD/SMT 8.4 mm (0.331 in) 6 mm (0.236 in) Ceramic Capacitors X7R 10 % - 55 C + 125 C 3.7 mm (0.146 in) EVA AEC-Q200 Reel, Cut Tape
Murata Electronics Safety Capacitors 8x6mm 1500VDC 2200pF 10% X7R AEC-Q200 900In Stock
Min.: 1
Mult.: 1
Reel: 1,000

2200 pF SMD/SMT 8.4 mm (0.331 in) 6 mm (0.236 in) Ceramic Capacitors X7R 10 % - 55 C + 125 C 3.7 mm (0.146 in) EVA AEC-Q200 Reel, Cut Tape
Murata Electronics Safety Capacitors 8x6mm 1500VDC 3300pF 10% X7R AEC-Q200 900In Stock
Min.: 1
Mult.: 1
Reel: 1,000

3300 pF SMD/SMT 8.4 mm (0.331 in) 6 mm (0.236 in) Ceramic Capacitors X7R 10 % - 55 C + 125 C 3.7 mm (0.146 in) EVA AEC-Q200 Reel, Cut Tape
Murata Electronics Safety Capacitors 8x6mm 1500VDC 470pF 10% X7R AEC-Q200 882In Stock
Min.: 1
Mult.: 1
Reel: 1,000

470 pF SMD/SMT 12.7 mm (0.5 in) 6 mm (0.236 in) Ceramic Capacitors X7R 10 % - 55 C + 125 C 3.7 mm (0.146 in) EVA AEC-Q200 Reel, Cut Tape
Murata Electronics Safety Capacitors 8x6mm 1500VDC 470pF 10% X7R AEC-Q200 858In Stock
Min.: 1
Mult.: 1
Reel: 1,000

470 pF SMD/SMT 8.4 mm (0.331 in) 6 mm (0.236 in) Ceramic Capacitors X7R 10 % - 55 C + 125 C 3.7 mm (0.146 in) EVA AEC-Q200 Reel, Cut Tape
Murata Electronics Safety Capacitors 8x6mm 1500VDC 680pF 10% X7R AEC-Q200 882In Stock
Min.: 1
Mult.: 1
Reel: 1,000

680 pF SMD/SMT 12.7 mm (0.5 in) 6 mm (0.236 in) Ceramic Capacitors X7R 10 % - 55 C + 125 C 3.7 mm (0.146 in) EVA AEC-Q200 Reel, Cut Tape
Vishay / BC Components Safety Capacitors .33uF 20% 440volts 109In Stock
Min.: 1
Mult.: 1

0.33 uF X1 440 VAC Radial 27.5 mm (1.083 in) 1 kVDC 31 mm 13 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 55 C + 105 C 23 mm BFC23381 Bulk
Vishay / BC Components Safety Capacitors .68uF 20% 440volts 67In Stock
Min.: 1
Mult.: 1

0.68 uF X1 440 VAC Radial 27.5 mm (1.083 in) 1 kVDC 31 mm 18 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 55 C + 105 C 28 mm BFC23381
Vishay / BC Components Safety Capacitors .22uF 20% 275volts 79In Stock
Min.: 1
Mult.: 1

0.22 uF X2 310 VAC Radial 15 mm (0.591 in) 630 VDC 17.5 mm 8.5 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 55 C + 110 C 15 mm BFC23382 Bulk
Vishay / BC Components Safety Capacitors .47uF 10% 300volts 13In Stock
Min.: 1
Mult.: 1

0.47 uF Y2 300 VAC Radial 27.5 mm (1.083 in) 1 kVDC 31 mm 21 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 55 C + 105 C 31 mm BFC23386 Bulk
Vishay / BC Components Safety Capacitors .1uF 10% 310volts 667In Stock
Min.: 1
Mult.: 1

0.1 uF X2 310 VAC Radial 10 mm (0.394 in) 630 VDC 12.5 mm 6 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 55 C + 110 C 12 mm BFC2339 Bulk
Vishay / BC Components Safety Capacitors .0047uF 10% 310volts 133In Stock
Min.: 1
Mult.: 1

4700 pF X2 310 VAC Radial 10 mm (0.394 in) 630 VDC 12.5 mm 4 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 55 C + 110 C 10 mm BFC2339 Bulk
Vishay / BC Components Safety Capacitors 0.033uF 20% 300V 650In Stock
Min.: 1
Mult.: 1
Reel: 650

300 VAC Radial 15 mm (0.591 in) 1 kVDC Safety Film Capacitors Polypropylene (PP) 20 % - 55 C + 105 C BFC23386 Reel, Cut Tape
Vishay / BC Components Safety Capacitors 15nF 10% 310V 980In Stock
Min.: 1
Mult.: 1

0.015 uF 310 VAC Radial 10 mm (0.394 in) 630 VDC 12.5 mm 4 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 55 C + 110 C 10 mm BFC2339 Bulk
Vishay / BC Components Safety Capacitors 47nF 10% 310V 1,145In Stock
Min.: 1
Mult.: 1

0.047 uF X2 310 VAC Radial 10 mm (0.394 in) 630 VDC 12.5 mm 4 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 55 C + 110 C 10 mm BFC2339 Bulk