FT Series Supercapacitors / Ultracapacitors

Results: 8
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Lead Spacing Diameter Length Life ESR Tolerance Orientation Product Minimum Operating Temperature Maximum Operating Temperature Height Series Packaging
KEMET Supercapacitors / Ultracapacitors 5.5V 0.1F -20/+80% LS=5.08mm 1,709In Stock
3,768Expected 2026/04/10
Min.: 1
Mult.: 1

100000 uF 5.5 VDC Radial 5.08 mm (0.2 in) 11.5 mm (0.453 in) 8.5 mm 1000 Hour 16 Ohms - 20 %, + 80 % Vertical EDLC / Supercaps - 40 C + 85 C 8.5 mm FT Bulk
KEMET Supercapacitors / Ultracapacitors 5.5V 1F -20/+80% LS=7.62mm 564In Stock
2,570On Order
Min.: 1
Mult.: 1

1 F 5.5 VDC Radial 7.62 mm (0.3 in) 21.5 mm (0.846 in) 13 mm 1000 Hour 3.5 Ohms - 20 %, + 80 % Vertical EDLC / Supercaps - 40 C + 85 C 13 mm FT Bulk
KEMET Supercapacitors / Ultracapacitors 5.5V 0.22F -20/+80% LS=5.08mm 57In Stock
4,800On Order
Min.: 1
Mult.: 1

220000 uF 5.5 VDC Radial 5.08 mm (0.2 in) 14.5 mm (0.571 in) 12 mm 1000 Hour 10 Ohms - 20 %, + 80 % Vertical EDLC / Supercaps - 40 C + 85 C 12 mm FT Bulk
KEMET Supercapacitors / Ultracapacitors 5.5V 2.2F -20/80% LS=10.16mm 41In Stock
Min.: 1
Mult.: 1

2.2 F 5.5 VDC Radial 10.16 mm (0.4 in) 28.5 mm (1.122 in) 1000 Hour 1.8 Ohms - 20 %, + 80 % Vertical EDLC / Supercaps - 40 C + 85 C 14 mm FT Bulk
KEMET Supercapacitors / Ultracapacitors 5.5V 3.3F -20/80% LS=15mm 16In Stock
Min.: 1
Mult.: 1

3.3 F 5.5 VDC Radial 15 mm (0.591 in) 36.5 mm (1.437 in) 1000 Hour 1 Ohms - 20 %, + 80 % Vertical EDLC / Supercaps - 40 C + 85 C 15 mm FT Bulk
KEMET Supercapacitors / Ultracapacitors 5.5V 0.47F -20/+80% LS=5.08mm 142In Stock
3,200On Order
Min.: 1
Mult.: 1

470000 uF 5.5 VDC Radial 5.08 mm (0.2 in) 16.5 mm (0.65 in) 13 mm 1000 Hour 6.5 Ohms - 20 %, + 80 % Vertical EDLC / Supercaps - 40 C + 85 C 13 mm FT Bulk
KEMET Supercapacitors / Ultracapacitors 5.5V 5.6F -20/80% LS=20mm
60On Order
Min.: 1
Mult.: 1

5.6 F 5.5 VDC Radial 20 mm (0.787 in) 44.5 mm (1.752 in) 1000 Hour 600 mOhms - 20 %, + 80 % Vertical EDLC / Supercaps - 40 C + 85 C 17 mm FT Bulk
KEMET Supercapacitors / Ultracapacitors 5.5V 0.1F -20/+80% LS=5.08mm
9,000On Order
Min.: 1
Mult.: 1

100000 uF 5.5 VDC Radial 11.5 mm (0.453 in) 1000 Hour 16 Ohms - 20 %, + 80 % Vertical EDLC / Supercaps - 40 C + 85 C 8.5 mm FT Bulk