Tantalum Capacitors - Solid SMD

Results: 43,541
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Packaging Series Capacitance Voltage Rating DC Tolerance ESR Case Code - in Case Code - mm Mfr Case Code Length Width Height Minimum Operating Temperature Maximum Operating Temperature Qualification Termination Style
KYOCERA AVX Tantalum Capacitors - Solid SMD 10V 4.7uF 10% 1206 E SR= 4 Ohm 16,392In Stock
Min.: 1
Mult.: 1
Reel: 2,000

Reel, Cut Tape, MouseReel F93 4.7 uF 10 VDC 10 % 4 Ohms 1206 3216 A Case 3.2 mm (0.126 in) 1.6 mm (0.063 in) 1.6 mm (0.063 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 10uF 35V 10% 4,524In Stock
Min.: 1
Mult.: 1
Reel: 500

Reel, Cut Tape, MouseReel F93 10 uF 35 VDC 10 % 1.6 Ohms 2412 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 6 mm (0.236 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 35V 15uF 7.3x4.3 5,688In Stock
Min.: 1
Mult.: 1
Reel: 500

Reel, Cut Tape, MouseReel F93 15 uF 35 VDC 20 % 700 mOhms 2917 7343 N Case 7.3 mm (0.287 in) 4.3 mm (0.169 in) 7.3 mm (0.287 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 35V 22uF 20% 2917 ES R= 700 mOhm 5,347In Stock
Min.: 1
Mult.: 1
Reel: 500

Reel, Cut Tape, MouseReel F93 22 uF 35 VDC 20 % 700 mOhms 2917 7343 N Case 7.3 mm (0.287 in) 4.3 mm (0.169 in) 2.8 mm (0.11 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 10uF 16V 10% 1207 3. 2x1.7x1.4mm 4,925In Stock
Min.: 1
Mult.: 1
Reel: 2,500

Reel, Cut Tape, MouseReel F95 10 uF 16 VDC 10 % 1.4 Ohms 1207 3217 A Case 3.2 mm (0.126 in) 1.7 mm (0.067 in) 1.6 mm (0.063 in) - 55 C + 125 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 10uF 35volts 20% Z case Conformal 1,377In Stock
Min.: 1
Mult.: 1
Reel: 1,500

Reel, Cut Tape, MouseReel 195D 10 uF 35 VDC 20 % 2810 7226 Z Case 7.24 mm (0.285 in) 2.65 mm (0.104 in) 2.65 mm (0.104 in) - 55 C + 85 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 3.3uF 35volts 10% C case Molded 15,866In Stock
Min.: 1
Mult.: 1
Reel: 500

Reel, Cut Tape, MouseReel 293D 3.3 uF 35 VDC 10 % 2.1 Ohms 2312 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.5 mm (0.098 in) - 55 C + 125 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 6.8uF 35volts 10% D case Molded 33,647In Stock
Min.: 1
Mult.: 1
Reel: 500

Reel, Cut Tape, MouseReel 293D 6.8 uF 35 VDC 10 % 1.1 Ohms 2917 7343 D Case 7.3 mm (0.287 in) 4.3 mm (0.169 in) 2.8 mm (0.11 in) - 55 C + 125 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 47uF 20volts 10% D case Molded 9,761In Stock
Min.: 1
Mult.: 1
Reel: 500

Reel, Cut Tape, MouseReel 593D 47 uF 20 VDC 10 % 200 mOhms 2917 7343 D Case 7.3 mm (0.287 in) 4.3 mm (0.169 in) 3.1 mm (0.122 in) - 55 C + 85 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 6.8uF 50volts 10% D case Molded 6,995In Stock
Min.: 1
Mult.: 1
Reel: 500

Reel, Cut Tape, MouseReel 593D 6.8 uF 50 VDC 10 % 600 mOhms 2917 7343 D Case 7.3 mm (0.287 in) 4.3 mm (0.169 in) 3.1 mm (0.122 in) - 55 C + 85 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 6.8uF 50volts 20% D case Conformal 2,804In Stock
Min.: 1
Mult.: 1
Reel: 500

Reel, Cut Tape, MouseReel 594D 6.8 uF 50 VDC 20 % 450 mOhms 3017 7543 D Case 7.5 mm (0.295 in) 4.3 mm (0.169 in) 2.8 mm (0.11 in) - 55 C + 85 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 1000uF 6.3volts 10% R case Conformal 2,799In Stock
Min.: 1
Mult.: 1
Reel: 600

Reel, Cut Tape, MouseReel 595D 1000 uF 6.3 VDC 10 % 70 mOhms 2824 7260 R Case 7.2 mm (0.283 in) 6 mm (0.236 in) 3.5 mm (0.138 in) - 55 C + 85 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 2.2uF 20volts 10% A case Conformal 5,883In Stock
Min.: 1
Mult.: 1
Reel: 2,000

Reel, Cut Tape, MouseReel 595D 2.2 uF 20 VDC 10 % 3.8 Ohms 1407 3718 A Case 3.7 mm (0.146 in) 1.8 mm (0.071 in) 2.2 mm (0.087 in) - 55 C + 85 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 22uF 6.3volts 10% B case Conformal 2,277In Stock
Min.: 1
Mult.: 1
Reel: 2,000

Reel, Cut Tape, MouseReel 595D 22 uF 6.3 VDC 10 % 570 mOhms 1611 4028 B Case 4 mm (0.157 in) 2.8 mm (0.11 in) 1.9 mm (0.075 in) - 55 C + 85 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 1uF 25volts 10% A case ESR 4 Molded 15,609In Stock
Min.: 1
Mult.: 1
Reel: 2,000

Reel, Cut Tape, MouseReel TR3 1 uF 25 VDC 10 % 4 Ohms 1206 3216 A Case 3.2 mm (0.126 in) 1.6 mm (0.063 in) 1.8 mm (0.071 in) - 55 C + 85 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 22uF 10volts 10% A cs ESR 0.8 Molded 4,681In Stock
Min.: 1
Mult.: 1
Reel: 2,000

Reel, Cut Tape, MouseReel TR3 22 uF 10 VDC 10 % 800 mOhms 1206 3216 A Case 3.2 mm (0.126 in) 1.6 mm (0.063 in) 1.8 mm (0.071 in) - 55 C + 85 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 220uF 4volts 20% B cs ESR 1.1 Molded 6,311In Stock
Min.: 1
Mult.: 1
Reel: 2,000

Reel, Cut Tape, MouseReel TR3 220 uF 4 VDC 20 % 1.1 Ohms 1411 3528 B Case 3.5 mm (0.138 in) 2.8 mm (0.11 in) 2.1 mm (0.083 in) - 55 C + 85 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 100uF 16volts 10% E cs ESR 0.1 Molded 1,948In Stock
Min.: 1
Mult.: 1
Reel: 400

Reel, Cut Tape, MouseReel TR3 100 uF 16 VDC 10 % 100 mOhms 2917 7343 E Case 7.3 mm (0.287 in) 4.3 mm (0.169 in) 4.3 mm (0.169 in) - 55 C + 85 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 22uF 35volts 10% R case Conformal 1,030In Stock
Min.: 1
Mult.: 1
Reel: 600

Reel, Cut Tape, MouseReel 195D 22 uF 35 VDC 10 % 2824 7260 R Case 7.2 mm (0.283 in) 6 mm (0.236 in) 3.5 mm (0.138 in) - 55 C + 85 C SMD/SMT
KEMET Tantalum Capacitors - Solid SMD 16V 10uF 1311 10 % ESR=83mOhms AECQ200 15,024In Stock
Min.: 1
Mult.: 1
Reel: 2,000

Reel, Cut Tape, MouseReel T491 Auto 10 uF 16 VDC 10 % 83 mOhms 1311 3528 B Case 3.5 mm (0.138 in) 2.8 mm (0.11 in) 1.9 mm (0.075 in) - 55 C + 125 C AEC-Q200 SMD/SMT
KEMET Tantalum Capacitors - Solid SMD 20V 1.0uF 1206 10% ESR=18ohms 4,462In Stock
Min.: 1
Mult.: 1
Reel: 2,500

Reel, Cut Tape, MouseReel T491 1 uF 20 VDC 10 % 18 Ohms 1206 3216 S Case 3.2 mm (0.126 in) 1.6 mm (0.063 in) 1.1 mm (0.043 in) - 55 C + 125 C SMD/SMT
KEMET Tantalum Capacitors - Solid SMD 35V 15uF 2917 10% ESR=900mOhms 3,326In Stock
Min.: 1
Mult.: 1
Reel: 500

Reel, Cut Tape, MouseReel T491 15 uF 35 VDC 10 % 900 mOhms 2917 7343 X Case 7.3 mm (0.287 in) 4.3 mm (0.169 in) 4 mm (0.157 in) - 55 C + 125 C SMD/SMT
KEMET Tantalum Capacitors - Solid SMD 16V 100uF 10% ESR=125mOhms 2,435In Stock
Min.: 1
Mult.: 1
Reel: 2,500

Reel, Cut Tape, MouseReel T495 100 uF 16 VDC 10 % 125 mOhms 2917 7343 D Case 7.3 mm (0.287 in) 4.3 mm (0.169 in) 2.8 mm (0.11 in) - 55 C + 125 C SMD/SMT
KEMET Tantalum Capacitors - Solid SMD 20V 100uF 2924 10% ESR=60mOhms 685In Stock
Min.: 1
Mult.: 1
Reel: 500

Reel, Cut Tape, MouseReel T495 100 uF 20 VDC 10 % 60 mOhms 2924 7360 E Case 7.3 mm (0.287 in) 6 mm (0.236 in) 3.6 mm (0.142 in) - 55 C + 125 C SMD/SMT
KEMET Tantalum Capacitors - Solid SMD 25V 100uF 20% ESR=100mOhms 987In Stock
Min.: 1
Mult.: 1
Reel: 500

Reel, Cut Tape, MouseReel T495 100 uF 25 VDC 20 % 100 mOhms 2924 7360 E Case 7.3 mm (0.287 in) 6 mm (0.236 in) 3.6 mm (0.142 in) - 55 C + 125 C SMD/SMT