Common Mode Filters / Chokes

Results: 7,380
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Number of Channels Series Termination Style Inductance Impedance Tolerance Maximum DC Current Maximum DC Resistance Self Resonant Frequency Minimum Operating Temperature Maximum Operating Temperature Package/Case Length Width Height Qualification Packaging Product Type
Coilcraft Common Mode Chokes / Filters For Hi Speed Signal 319nH DCR=.3Ohms 5,802In Stock
Min.: 1
Mult.: 1
Reel: 2,000

1206USB Reel, Cut Tape, MouseReel Common Mode Chokes
Pulse Electronics Common Mode Chokes / Filters 100uH AEC-Q200 4,250In Stock
Min.: 1
Mult.: 1
Reel: 2,500

PCB Mount 1 Channel AWCU SMD/SMT 100 uH 5.8 kOhms 30 % 150 mA 2 Ohms - 50 C + 150 C 4.5 mm x 3.2 mm x 2.6 mm 4.5 mm 3.2 mm 2.6 mm AEC-Q200 Reel, Cut Tape, MouseReel Common Mode Chokes Automotive
Bourns Common Mode Chokes / Filters 2200uH 25% 14,096In Stock
Min.: 1
Mult.: 1
Reel: 2,000

PCB Mount SRF3216A SMD/SMT 2.2 kOhms 25 % 200 mA 1.2 Ohms - 40 C + 125 C 3216 metric 3.2 mm 1.6 mm 2 mm AEC-Q200 Reel, Cut Tape, MouseReel Common Mode Line Filters Ferrite Chip
Pulse Electronics Common Mode Chokes / Filters SMD LAN Choke 68uH .2Ohms 4-Port 888In Stock
Min.: 1
Mult.: 1
Reel: 750

PCB Mount 1 Channel 23Z104S SMD/SMT 68 uH 200 mOhms 0 C + 70 C 5.84 mm 10.16 mm 5.46 mm Reel, Cut Tape, MouseReel Common Mode Chokes Signal Line
Pulse Electronics Common Mode Chokes / Filters CMC, RWI, ER19 Planar, SMT 895In Stock
Min.: 1
Mult.: 1
Reel: 100

PCB Mount 1 Channel PH9407.xxxNLT SMD/SMT 120 uH 730 mOhms 35 % 20 A 2.5 mOhms 1.65 MHz - 40 C + 125 C 24.9 mm 21.6 mm 13.9 mm Reel, Cut Tape, MouseReel Common Mode Chokes Planar
EPCOS / TDK Common Mode Chokes / Filters RING CORE CHOKE 2X3.3MH 12A 596In Stock
Min.: 1
Mult.: 1

PCB Mount 2 Channel B82725A Through Hole 3.3 mH 30 % 12 A 12 mOhms - 40 C + 125 C 44 mm x 42.4 mm 44 mm 42.4 mm 25 mm Tray Common Mode Chokes Power Line
EPCOS / TDK Common Mode Chokes / Filters RING CORE CHOKE 2X1.8MH 10A 466In Stock
Min.: 1
Mult.: 1

PCB Mount 1 Channel B82725J Radial 1.8 mH 30 % 10 A 13 mOhms - 25 C + 60 C 40 mm 35 mm 21.5 mm Tray Ring Core Chokes Power Line Choke
EPCOS / TDK Common Mode Chokes / Filters 2.2mH 500mA 7.1x6mm SMD 3,130In Stock
Min.: 1
Mult.: 1
Reel: 1,500

PCB Mount 1 Channel B82793C SMD/SMT 2.2 mH - 30 %, + 50 % 500 mA 400 mOhms - 40 C + 125 C 7.1 mm 6 mm 4.8 mm AEC-Q200 Reel, Cut Tape, MouseReel Data Line Chokes
Laird Technologies Common Mode Chokes / Filters 119ohms 100MHz 6A Surface Mount 989In Stock
Min.: 1
Mult.: 1
Reel: 900

29F 119 Ohms - 40 C + 125 C Reel, Cut Tape, MouseReel
Laird Technologies Common Mode Chokes / Filters 300ohms 100MHz 8A 3 Chokes SMD 713In Stock
Min.: 1
Mult.: 1
Reel: 150

PCB Mount CM SMD/SMT 300 Ohms 8 A 10 mOhms - 40 C + 125 C 11.94 mm 8 mm 14.48 mm Reel, Cut Tape, MouseReel Common Mode Chokes Power Line
Laird Technologies Common Mode Chokes / Filters 150ohms 100MHz 5A 4 Chokes SMD 857In Stock
Min.: 1
Mult.: 1
Reel: 600

PCB Mount CM SMD/SMT 150 Ohms 5 A 20 mOhms - 40 C + 125 C 12.57 mm 6 mm 7.62 mm Reel, Cut Tape, MouseReel Common Mode Chokes Power Line
Coilcraft Common Mode Chokes / Filters For NoiseAttenuation 10mH .25A 2.5Ohms 1,407In Stock
Min.: 1
Mult.: 1
Reel: 350

SBU9 Reel, Cut Tape, MouseReel
Laird Technologies Common Mode Chokes / Filters 0.22ohm 120MHz 0.37A 9,415In Stock
Min.: 1
Mult.: 1
Reel: 2,000

PCB Mount 1 Channel CMA0805 SMD/SMT 120 Ohms 25 % 370 mA 220 mOhms - 40 C + 125 C 0805 (2012 metric) 2 mm 1.2 mm 1.2 mm AEC-Q200 Reel, Cut Tape, MouseReel Common Mode Chokes Automotive Common Mode Choke
Pulse Electronics Common Mode Chokes / Filters 51uH RDC=1mOhms 200mA AEC-Q200 5,161In Stock
Min.: 1
Mult.: 1
Reel: 2,500

PCB Mount 1 Channel AWCU SMD/SMT 51 uH 2.8 kOhms 30 % 200 mA 1 mOhms - 50 C + 150 C 4.5 mm x 3.2 mm x 2.6 mm 4.5 mm 3.2 mm 2.6 mm AEC-Q200 Reel, Cut Tape, MouseReel Common Mode Chokes Automotive
Pulse Electronics Common Mode Chokes / Filters 60V 100mA AEC-Q200 DCR=3.5mOhms 4,427In Stock
Min.: 1
Mult.: 1
Reel: 3,000

PCB Mount 1 Channel 100Base-T1 SMD/SMT 100 mA 3.5 mOhms - 40 C + 125 C 1210 (3225 metric) 3.2 mm 2.5 mm 2.3 mm AEC-Q200 Reel, Cut Tape, MouseReel Common Mode Chokes Common Mode Choke Coil for Automotive
Pulse Electronics Common Mode Chokes / Filters MDL SIN XFMR-CMC AEC-Q200 1,267In Stock
Min.: 1
Mult.: 1

1 Channel BMS SMD/SMT 150 uH 850 mOhms - 40 C + 125 C 7.62 mm 6.73 mm 5.72 mm AEC-Q200 Tube Signal Transformers
Pulse Electronics Common Mode Chokes / Filters 2-Line Chip Choke .45Ohms 7,288In Stock
Min.: 1
Mult.: 1
Reel: 2,000

PCB Mount PE-0805CCMC SMD/SMT 0805 (2012 metric) Reel, Cut Tape, MouseReel
TDK Common Mode Chokes / Filters 5VDC 10ohm 30% 0.05A 2.4GHz 70,703In Stock
Min.: 1
Mult.: 1
Reel: 10,000

PCB Mount 2 Channel TCM-M SMD/SMT 140 nH 30 % 50 mA 2 Ohms - 25 C + 85 C 0403 (0907 metric) 0.45 mm 0.3 mm 0.23 mm Reel, Cut Tape, MouseReel Common Mode Filters Thin Film Common Mode Filter
EPCOS / TDK Common Mode Chokes / Filters D CORE-CHOKE 2X68MH 0.4A 6,687In Stock
Min.: 1
Mult.: 1

Vertical Mount 2 Channel B82731M Through Hole 68 mH - 30 %, + 50 % 400 mA 3 Ohms - 40 C + 125 C 21 mm x 20 mm 21 mm 15 mm 20 mm Tray Common Mode Chokes Power Line
EPCOS / TDK Common Mode Chokes / Filters DATA LINE-CHOKE 2X5UH -30%/+30% 2,726In Stock
Min.: 1
Mult.: 1
Reel: 1,500

PCB Mount 2 Channel B82790C SMD/SMT 5 uH 30 % 1 A 100 mOhms - 40 C + 125 C 9 mm 6 mm 5.2 mm AEC-Q200 Reel, Cut Tape Common Mode Chokes Signal Line
EPCOS / TDK Common Mode Chokes / Filters DATA LINE CHOKE 2X25UH +-30% 3,261In Stock
Min.: 1
Mult.: 1
Reel: 1,500
PCB Mount 2 Channel B82793C SMD/SMT 25 uH 30 % 800 mA 110 mOhms - 40 C + 125 C 7.1 mm 6 mm 4.8 mm AEC-Q200 Reel, Cut Tape Common Mode Chokes Signal Line
Laird Technologies Common Mode Chokes / Filters 80ohms 100MHz 5A 4 Chokes SMD 1,512In Stock
Min.: 1
Mult.: 1
Reel: 1,000

PCB Mount CM SMD/SMT 80 Ohms 5 A 20 mOhms - 40 C + 125 C Reel, Cut Tape, MouseReel Common Mode Chokes Common Mode EMI Filter Array
Mini-Circuits Common Mode Chokes / Filters RF CHOKE / SURF MOUNT / RoHS 704In Stock
Min.: 1
Mult.: 1
Reel: 1,000

PCB Mount 1 Channel ADCH SMD/SMT 3.4 uH 50 Ohms 300 mA - 40 C + 85 C CD637-6 7.87 mm 5.59 mm 5.23 mm Reel, Cut Tape, MouseReel RF Chokes
Mini-Circuits Common Mode Chokes / Filters RF CHOKE / SURF MOUNT / RoHS 1,294In Stock
Min.: 1
Mult.: 1
Reel: 1,000

PCB Mount 1 Channel ADCH SMD/SMT 1 uH 50 Ohms 100 mA - 40 C + 85 C 7.87 mm x 5.59 mm x 2.84 mm 7.87 mm 5.59 mm 2.84 mm Reel, Cut Tape, MouseReel Common Mode Chokes Wideband
Pulse Electronics Common Mode Chokes / Filters 200uH AEC-Q200 11,532In Stock
Min.: 1
Mult.: 1
Reel: 2,500

PCB Mount 1 Channel AWCU SMD/SMT 200 uH 100 mA 4.5 Ohms - 40 C + 125 C 4.5 mm x 3.2 mm x 2.8 mm 4.5 mm 3.2 mm 2.8 mm AEC-Q200 Reel, Cut Tape, MouseReel Common Mode Chokes Automotive