Fair-Rite Ferrite Beads

Results: 187
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Termination Style Package/Case Impedance Maximum DC Current Tolerance Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Length Width Height Diameter Packaging
Fair-Rite Ferrite Beads 61 WOUND BEAD Z=1000 OHM @100MHz 75,308In Stock
Min.: 1
Mult.: 1

29 Ferrite Beads Axial 1 kOhms - 55 C + 125 C 10 mm 6 mm Bulk
Fair-Rite Ferrite Beads MultLyr Chip Bead 50 OHM 1206 6A 419,844In Stock
Min.: 1
Mult.: 1
: 3,000

25 Ferrite Chip Beads SMD/SMT 1206 (3216 metric) 50 Ohms 6 A 25 % 20 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 1.1 mm Reel, Cut Tape, MouseReel
Fair-Rite Ferrite Beads 43 BEAD ON LEAD 12,500In Stock
Min.: 1
Mult.: 1

27 Ferrite Beads on Leads Bulk
Fair-Rite Ferrite Beads MultLyr Chip Bead 180 OHM 0805 300mA 35,348In Stock
Min.: 1
Mult.: 1
: 4,000
25 Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 180 Ohms 300 mA 25 % 200 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.9 mm Reel, Cut Tape, MouseReel
Fair-Rite Ferrite Beads MultLyr Chip Bead 300 OHM 0805 300mA 138,801In Stock
Min.: 1
Mult.: 1
: 4,000

25 Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 300 Ohms 300 mA 25 % 250 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.9 mm Reel, Cut Tape, MouseReel
Fair-Rite Ferrite Beads MultLyr Chip Bead 1500 OHM 1206 350mA 62,846In Stock
Min.: 1
Mult.: 1
: 3,000

25 Ferrite Chip Beads SMD/SMT 1206 (3216 metric) 1.5 kOhms 350 mA 25 % 400 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 1.1 mm Reel, Cut Tape, MouseReel
Fair-Rite Ferrite Beads 44 SM BEAD Z=36 OHM @100MHz 18,846In Stock
Min.: 1
Mult.: 1
: 22,500

27 Ferrite Chip Beads, Differential Mode SMD/SMT 36 Ohms 10 A 1.1 mOhms - 55 C + 125 C 5.65 mm 3.1 mm 1.75 mm Reel, Cut Tape, MouseReel
Fair-Rite Ferrite Beads 61 Wound Bead 380ohm @ 100MHz 4,095In Stock
Min.: 1
Mult.: 1

29 Ferrite Beads Axial 380 Ohms - 55 C + 125 C 10 mm 6 mm Bulk
Fair-Rite Ferrite Beads MultLyr Chip Bead 30 OHM 1206 3000mA 33,404In Stock
Min.: 1
Mult.: 1
: 3,000

25 Ferrite Chip Beads SMD/SMT 1206 (3216 metric) 30 Ohms 3 A 25 % 30 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 1.1 mm Reel, Cut Tape, MouseReel
Fair-Rite Ferrite Beads MultLyr Chip Bead 100 OHM 0805 300mA 39,643In Stock
40,000Expected 2026/10/09
Min.: 1
Mult.: 1
: 4,000

25 Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 100 Ohms 300 mA 25 % 200 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.9 mm Reel, Cut Tape, MouseReel
Fair-Rite Ferrite Beads MultLyr Chip Bead 60 OHM 0805 300mA 30,438In Stock
Min.: 1
Mult.: 1
: 4,000

25 Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 60 Ohms 300 mA 25 % 150 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.9 mm Reel, Cut Tape, MouseReel
Fair-Rite Ferrite Beads 43 BEAD ON LEAD Z=68 OHM @ 100MHz 19,118In Stock
Min.: 1
Mult.: 1

27 Ferrite Beads on Leads Axial 68 Ohms 20 % - 55 C + 125 C 4.45 mm 3.5 mm Bulk

Fair-Rite Ferrite Beads 73 Bead on Lead 1MHz@36OHM 44,696In Stock
Min.: 1
Mult.: 1
: 13,500

27 Ferrite Beads on Leads Axial 115 Ohms - 55 C + 125 C 8.9 mm 3.5 mm Reel, Cut Tape
Fair-Rite Ferrite Beads Multi-Layer ChipBead 10Ohm 25% 100MHz 22,685In Stock
Min.: 1
Mult.: 1
: 10,000

25 Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 10 Ohms 500 mA 25 % 50 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Fair-Rite Ferrite Beads 52 SM Bead 100MHz@700OHM 7,487In Stock
Min.: 1
Mult.: 1
: 9,000

27 Ferrite Chip Beads, Differential Mode SMD/SMT 700 Ohms 5 A 6.2 mOhms - 55 C + 125 C 11 mm 5 mm 5 mm Reel, Cut Tape, MouseReel
Fair-Rite Ferrite Beads 44 WOUND BEAD Z=600 OHM @100MHz 6,353In Stock
Min.: 1
Mult.: 1

29 Ferrite Beads Radial 600 Ohms - 55 C + 125 C 10 mm 6 mm Bulk
Fair-Rite Ferrite Beads MultLyr Chip Bead 120ohm 0805 3000mA 59,016In Stock
Min.: 1
Mult.: 1
: 4,000

25 Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 120 Ohms 3 A 25 % 50 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.9 mm Reel, Cut Tape, MouseReel
Fair-Rite Ferrite Beads MultLyr Chip Bead 300 OHM 0805 200mA 28,584In Stock
Min.: 1
Mult.: 1
: 4,000

25 Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 300 Ohms 200 mA 25 % 250 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.9 mm Reel, Cut Tape, MouseReel

Fair-Rite Ferrite Beads 61 BEAD ON LEAD Z=134 OHM @ 100MHz 11,881In Stock
Min.: 1
Mult.: 1
: 13,500

27 Ferrite Beads Axial 134 Ohms 11.4 mm 3.5 mm Reel, Cut Tape
Fair-Rite Ferrite Beads MultLyr Chip Bead 30 OHM 1206 800mA 32,303In Stock
Min.: 1
Mult.: 1
: 3,000

25 Ferrite Chip Beads SMD/SMT 1206 (3216 metric) 30 Ohms 800 mA 25 % 100 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 1.1 mm Reel, Cut Tape, MouseReel
Fair-Rite Ferrite Beads 2218 Case Size Multilayer Chip Bead 1,464In Stock
Min.: 1
Mult.: 1
: 2,000

25 Ferrite Chip Beads SMD/SMT 2218 (5650 metric) 180 Ohms 250 mA 25 % 1.2 Ohms - 55 C + 125 C 5.59 mm 5.08 mm 1.8 mm Reel, Cut Tape
Fair-Rite Ferrite Beads 44 SM BEAD Z=60 OHM @250MHz 28,745In Stock
Min.: 1
Mult.: 1
: 40,000

27 Ferrite Chip Beads, Differential Mode SMD/SMT Nonstandard 56 Ohms 5 A 1.6 mOhms - 55 C + 125 C 6.4 mm 4.5 mm 1.95 mm Reel, Cut Tape, MouseReel
Fair-Rite Ferrite Beads 73 SM BEAD Z=60@10MHz 78@25MHz 19,422In Stock
Min.: 1
Mult.: 1
: 11,200

27 Ferrite Beads SMD/SMT 62 Ohms - 55 C + 125 C 9.25 mm 4.84 mm 3.1 mm Reel, Cut Tape, MouseReel
Fair-Rite Ferrite Beads MULTILAYER CHIP BEAD Z=60 OHM@100MHz 25% 79,100In Stock
Min.: 1
Mult.: 1
: 4,000

25 Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 60 Ohms 3 A 25 % 40 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.9 mm Reel, Cut Tape, MouseReel

Fair-Rite Ferrite Beads 61 Bead on Lead 100MHz@89OHM 16,694In Stock
Min.: 1
Mult.: 1
: 13,500

27 Ferrite Beads Axial 115 mOhms 7.6 mm 3.5 mm Reel, Cut Tape