Fair-Rite Ferrite Beads

Results: 338
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Termination Style Package/Case Impedance Maximum DC Current Tolerance Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Length Width Height Diameter Packaging
Fair-Rite Ferrite Beads MultLyr Chip Bead 30 OHM 0603 3000mA 37,983In Stock
Min.: 1
Mult.: 1
Reel: 4,000

25 Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 30 Ohms 3 A 25 % 40 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Fair-Rite Ferrite Beads MultLyr Chip Bead 300 OHM 0603 400mA 73,057In Stock
Min.: 1
Mult.: 1
Reel: 4,000

25 Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 300 Ohms 400 mA 25 % 300 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Fair-Rite Ferrite Beads MultLyr Chip Bead 300 OHM 0603 450mA 38,682In Stock
Min.: 1
Mult.: 1
Reel: 4,000

25 Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 300 Ohms 450 mA 25 % 350 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Fair-Rite Ferrite Beads MULTILAYER CHIP BEAD Z=330 OHM@100MHz 25 4,546In Stock
Min.: 1
Mult.: 1
Reel: 4,000

25 Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 330 Ohms 50 mA 25 % 1.2 Ohms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Fair-Rite Ferrite Beads MULTILAYER CHIP BEAD Z=60 OHM@100MHz 25% 50,254In Stock
Min.: 1
Mult.: 1
Reel: 4,000

25 Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 60 Ohms 3 A 25 % 40 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Fair-Rite Ferrite Beads 0603 Case Size Multilayer Chip Bead 3,128In Stock
Min.: 1
Mult.: 1
Reel: 4,000

25 Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 600 Ohms 250 mA 25 % 1.2 Ohms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Fair-Rite Ferrite Beads 0603 Case Size Multilayer Chip Bead 26,932In Stock
Min.: 1
Mult.: 1
Reel: 4,000

25 Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 600 Ohms 250 mA 25 % 1.2 Ohms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Fair-Rite Ferrite Beads MultLyr Chip Bead 100 OHM 0805 300mA 39,686In Stock
Min.: 1
Mult.: 1
Reel: 4,000

25 Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 100 Ohms 300 mA 25 % 200 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.9 mm Reel, Cut Tape, MouseReel
Fair-Rite Ferrite Beads MultLyr Chip Bead 1000 OHM 0805 1000mA 32,158In Stock
108,000Expected 2026/07/06
Min.: 1
Mult.: 1
Reel: 4,000
25 Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 1 kOhms 1 A 25 % 300 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.9 mm Reel, Cut Tape, MouseReel
Fair-Rite Ferrite Beads MultLyr Chip Bead 11 OHM 0805 300mA 13,696In Stock
Min.: 1
Mult.: 1
Reel: 4,000

25 Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 11 Ohms 300 mA 25 % 100 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.9 mm Reel, Cut Tape, MouseReel
Fair-Rite Ferrite Beads MultLyr Chip Bead 120 OHM 0805 250mA 22,850In Stock
16,000Expected 2026/07/13
Min.: 1
Mult.: 1
Reel: 4,000

25 Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 120 Ohms 250 mA 25 % 200 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.9 mm Reel, Cut Tape, MouseReel
Fair-Rite Ferrite Beads 0805 Case Size Multilayer Chip Bead 29,265In Stock
Min.: 1
Mult.: 1
Reel: 4,000

25 Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 120 Ohms 250 mA 25 % 1.2 Ohms - 55 C + 125 C 2 mm 1.25 mm 0.9 mm Reel, Cut Tape
Fair-Rite Ferrite Beads MultLyr Chip Bead 1.5 KOHM 0805 300mA 41,978In Stock
Min.: 1
Mult.: 1
Reel: 4,000

25 Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 1.5 kOhms 300 mA 25 % 700 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.9 mm Reel, Cut Tape, MouseReel
Fair-Rite Ferrite Beads MultLyr Chip Bead 2000 OHM 0805 200mA 3,784In Stock
Min.: 1
Mult.: 1
Reel: 4,000

25 Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 2 kOhms 200 mA 25 % 400 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.9 mm Reel, Cut Tape
Fair-Rite Ferrite Beads 0805 Case Size Multilayer Chip Bead 18,590In Stock
Min.: 1
Mult.: 1
Reel: 4,000

25 Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 220 Ohms 3 A 25 % 50 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.9 mm Reel, Cut Tape
Fair-Rite Ferrite Beads MultLyr Chip Bead 30 OHM 0805 3000mA 50,779In Stock
Min.: 1
Mult.: 1
Reel: 4,000

25 Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 30 Ohms 3 A 25 % 30 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.9 mm Reel, Cut Tape, MouseReel
Fair-Rite Ferrite Beads MultLyr Chip Bead 50 OHM 0805 300mA 9,675In Stock
Min.: 1
Mult.: 1
Reel: 4,000

25 Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 50 Ohms 300 mA 25 % 150 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.9 mm Reel, Cut Tape, MouseReel
Fair-Rite Ferrite Beads MultLyr Chip Bead 60 OHM 0805 300mA 4,364In Stock
Min.: 1
Mult.: 1
Reel: 4,000

25 Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 60 Ohms 300 mA 25 % 150 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.9 mm Reel, Cut Tape, MouseReel
Fair-Rite Ferrite Beads MultLyr Chip Bead 60 OHM 0805 300mA 3,448In Stock
Min.: 1
Mult.: 1
Reel: 4,000

25 Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 60 Ohms 300 mA 25 % 150 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.9 mm Reel, Cut Tape, MouseReel
Fair-Rite Ferrite Beads MultLyr Chip Bead 90 OHM 0805 300mA 8,613In Stock
Min.: 1
Mult.: 1
Reel: 4,000

25 Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 90 Ohms 300 mA 25 % 200 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.9 mm Reel, Cut Tape, MouseReel
Fair-Rite Ferrite Beads MULTILAYER CHIP BEAD Z=100 OHM@100MHz 25 15,009In Stock
Min.: 1
Mult.: 1
Reel: 3,000

25 Ferrite Chip Beads SMD/SMT 1206 (3216 metric) 100 Ohms 450 mA 25 % 200 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 1.1 mm Reel, Cut Tape, MouseReel
Fair-Rite Ferrite Beads MULTILAYER CHIP BEAD Z=1K OHM @100MHz 25 14,488In Stock
Min.: 1
Mult.: 1
Reel: 3,000

25 Ferrite Chip Beads SMD/SMT 1206 (3216 metric) 1 kOhms 1 A 25 % 300 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 1.1 mm Reel, Cut Tape, MouseReel
Fair-Rite Ferrite Beads MultLyr Chip Bead 120 OHM 1206 450mA 15,497In Stock
Min.: 1
Mult.: 1
Reel: 3,000

25 Ferrite Chip Beads SMD/SMT 1206 (3216 metric) 120 Ohms 450 mA 25 % 200 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 1.1 mm Reel, Cut Tape, MouseReel
Fair-Rite Ferrite Beads 1206 Case Size Multilayer Chip Bead 189In Stock
Min.: 1
Mult.: 1
Reel: 3,000

25 Ferrite Chip Beads SMD/SMT 1206 (3216 metric) 1.07 kOhms 200 mA 25 % 600 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 1.1 mm Reel, Cut Tape
Fair-Rite Ferrite Beads MultLyr Chip Bead 70 OHM 1206 500mA 8,834In Stock
Min.: 1
Mult.: 1
Reel: 3,000

25 Ferrite Chip Beads SMD/SMT 1206 (3216 metric) 70 Ohms 500 mA 25 % 150 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 1.1 mm Reel, Cut Tape, MouseReel