Ferrite Beads

Results: 5,054
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Termination Style Package/Case Impedance Maximum DC Current Tolerance Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Length Width Height Diameter Qualification Packaging
Murata Electronics Ferrite Beads 1000 OHM Alternate Sizing Guide Below 156,085In Stock
84,000Expected 2026/05/15
Min.: 1
Mult.: 1
Reel: 4,000

BLM18_Z Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 1 kOhms 1 A 25 % - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 26 OHM 25% Alternate Sizing Guide Below 269,377In Stock
Min.: 1
Mult.: 1
Reel: 4,000

BLM18_xN Ferrite Beads SMD/SMT 0603 (1608 metric) 26 Ohms 6 A 25 % 7 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 330 OHM 25% Alternate Sizing Guide Below 419,826In Stock
Min.: 1
Mult.: 1
Reel: 4,000

BLM18_xN Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 330 Ohms 1.7 A 25 % 80 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 470 OHM 25% AEC-Q200 73,796In Stock
Min.: 1
Mult.: 1
Reel: 4,000

BLM18_H Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 470 Ohms 1 A 25 % 130 mOhms - 55 C + 150 C 1.6 mm 0.8 mm 0.8 mm AEC-Q200 Reel, Cut Tape, MouseReel

Murata Electronics Ferrite Beads 120 OHM 25% 19,536In Stock
15,800Expected 2026/05/14
Min.: 1
Mult.: 1
Reel: 4,000

BLM18_H Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 120 Ohms 1.9 A 25 % 40 mOhms - 55 C + 175 C 1.6 mm 0.8 mm 0.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 120 OHM 25% Alternate Sizing Guide Below 506,720In Stock
1,324,000On Order
Min.: 1
Mult.: 1
Reel: 4,000

BLM18_xN Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 120 Ohms 2 A 25 % 50 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 180 OHM 25% Alternate Sizing Guide Below 76,234In Stock
158,250Expected 2026/03/16
Min.: 1
Mult.: 1
Reel: 4,000

BLM18_xN Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 180 Ohms 1.5 A 25 % 90 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 220 OHM 25% Alternate Sizing Guide Below 102,489In Stock
199,666On Order
Min.: 1
Mult.: 1
Reel: 4,000

BLM18_xN Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 220 Ohms 1.4 A 25 % 100 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 120 OHM 25% Alternate Sizing Guide Below 240,805In Stock
487,714On Order
Min.: 1
Mult.: 1
Reel: 10,000

BLM18_xN Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 120 Ohms 3 A 25 % 25 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 220 OHM 25% Alternate Sizing Guide Below 294,735In Stock
160,000Expected 2026/05/11
Min.: 1
Mult.: 1
Reel: 10,000

BLM18_xN Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 220 Ohms 2.5 A 25 % 40 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 26 OHM 25% Alternate Sizing Guide Below 119,335In Stock
Min.: 1
Mult.: 1
Reel: 10,000

BLM18_xN Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 26 Ohms 6 A 25 % 7 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 330 OHM 25% Alternate Sizing Guide Below 136,654In Stock
420,000On Order
Min.: 1
Mult.: 1
Reel: 10,000

BLM18_xN Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 330 Ohms 1.5 A 25 % 70 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 70 OHM 25% Alternate Sizing Guide Below 118,345In Stock
Min.: 1
Mult.: 1
Reel: 10,000

BLM18_xN Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 70 Ohms 4 A 25 % 20 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 30 OHM Alternate Sizing Guide Below 100,105In Stock
Min.: 1
Mult.: 1
Reel: 4,000

BLM18_xN Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 30 Ohms 6 A 25 % 10 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.6 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 1000 OHM 25% Alternate Sizing Guide Below 84,809In Stock
276,000On Order
Min.: 1
Mult.: 1
Reel: 4,000

BLM21_xN Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 1 kOhms 600 mA 25 % 450 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.85 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 120 OHM 25% Alternate Sizing Guide Below 209,136In Stock
Min.: 1
Mult.: 1
Reel: 4,000

BLM21_xN Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 120 Ohms 1 A 25 % 150 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.85 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 220 OHM 25% Alternate Sizing Guide Below 37,023In Stock
Min.: 1
Mult.: 1
Reel: 4,000

BLM21_xN Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 220 Ohms 900 mA 25 % 200 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.85 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 1000 OHM 25% Alternate Sizing Guide Below 133,524In Stock
Min.: 1
Mult.: 1
Reel: 4,000

BLM21_xN Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 1 kOhms 250 mA 25 % 400 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.85 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 1800 OHM 5% Alternate Sizing Guide Below 37,916In Stock
Min.: 1
Mult.: 1
Reel: 4,000

BLM21_xN Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 1.8 kOhms 250 mA 25 % 500 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.85 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 30 OHM 25% Alternate Sizing Guide Below 187,222In Stock
Min.: 1
Mult.: 1
Reel: 4,000

BLM21_xN Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 30 Ohms 4 A 25 % 15 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.85 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 330 OHM 25% Alternate Sizing Guide Below 218,947In Stock
153,025Expected 2026/04/14
Min.: 1
Mult.: 1
Reel: 4,000

BLM21_xN Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 330 Ohms 1.5 A 25 % 90 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.85 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 120 OHM 25% Alternate Sizing Guide Below 133,612In Stock
60,000Expected 2026/06/30
Min.: 1
Mult.: 1
Reel: 4,000

BLM21_xN Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 120 Ohms 3 A 25 % 30 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.85 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 30 OHM 25% Alternate Sizing Guide Below 49,647In Stock
Min.: 1
Mult.: 1
Reel: 4,000

BLM21_H Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 30 Ohms 4 A 25 % 15 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.85 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 60 OHM 25% Alternate Sizing Guide Below 37,667In Stock
Min.: 1
Mult.: 1
Reel: 4,000

BLM21_H Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 60 Ohms 3.5 A 25 % 20 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.85 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 1K OHM 25% 29,213In Stock
Min.: 1
Mult.: 1
Reel: 2,500

BLM31_H Ferrite Beads SMD/SMT 1206 (3216 metric) 1 kOhms 1.4 A 25 % 75 mOhms - 55 C + 150 C 3.2 mm 1.6 mm 1.6 mm AEC-Q200 Reel, Cut Tape, MouseReel