Ferrite Beads

Results: 5,057
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Termination Style Package/Case Impedance Maximum DC Current Tolerance Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Length Width Height Diameter Qualification Packaging
TE Connectivity / Sigma Inductors Ferrite Beads BMC-Q 0402 7R0 0-11RTol. UH Current 19,800In Stock
Min.: 1
Mult.: 1
Reel: 10,000

Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 7 Ohms 800 mA 0 Ohms to 11 Ohms 40 mOhms - 40 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape
TE Connectivity / Sigma Inductors Ferrite Beads BMC-Q 0402 11R 7-15R Tol. High Current 20,000In Stock
Min.: 1
Mult.: 1
Reel: 10,000

Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 11 Ohms 800 mA 0 Ohms to 15 Ohms 40 mOhms - 40 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape
TE Connectivity / Sigma Inductors Ferrite Beads BMC-Q 0402 11R 7-15R Tol. UH Current 20,000In Stock
Min.: 1
Mult.: 1
Reel: 10,000

Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 11 Ohms 800 mA 0 Ohms to 15 Ohms 40 mOhms - 40 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape
TE Connectivity / Sigma Inductors Ferrite Beads BMC-Q 0402 19R 12-25R Tol. High Current 20,000In Stock
Min.: 1
Mult.: 1
Reel: 10,000

Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 19 Ohms 700 mA 12 Ohms to 25 Ohms 60 mOhms - 40 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape
TE Connectivity / Sigma Inductors Ferrite Beads BMC-Q 0402 26R 25% Tol. High Current 19,640In Stock
Min.: 1
Mult.: 1
Reel: 10,000

Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 26 Ohms 700 mA 25 % 60 mOhms - 40 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape
TE Connectivity / Sigma Inductors Ferrite Beads BMC-Q 0402 36R 25% Tol. High Current 19,980In Stock
Min.: 1
Mult.: 1
Reel: 10,000

Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 36 Ohms 600 mA 25 % 150 mOhms - 40 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape
TE Connectivity / Sigma Inductors Ferrite Beads BMC-Q 0402 80R 25% Tol. UH Current 18,990In Stock
Min.: 1
Mult.: 1
Reel: 10,000

Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 80 Ohms 450 mA 25 % 200 mOhms - 40 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape
TE Connectivity / Sigma Inductors Ferrite Beads BMC-Q 0402 120R 25% Tol. High Current 17,488In Stock
Min.: 1
Mult.: 1
Reel: 10,000

Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 120 Ohms 450 mA 25 % 250 mOhms - 40 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape
TE Connectivity / Sigma Inductors Ferrite Beads BMC-Q 0402 300R 25% Tol. High Current 7,463In Stock
20,000Expected 2026/03/25
Min.: 1
Mult.: 1
Reel: 10,000

Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 300 Ohms 300 mA 25 % 500 mOhms - 40 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape
TE Connectivity / Sigma Inductors Ferrite Beads BMC-Q 0603 50R 25% Tol. High Current 7,220In Stock
Min.: 1
Mult.: 1
Reel: 4,000

Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 50 Ohms 1 A 25 % 120 mOhms - 40 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape
TE Connectivity / Sigma Inductors Ferrite Beads BMC-Q 0603 80R 25% Tol. High Current 7,912In Stock
Min.: 1
Mult.: 1
Reel: 4,000

Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 80 Ohms 1 A 25 % 150 mOhms - 40 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape
TE Connectivity / Sigma Inductors Ferrite Beads BMC-Q 0603 500R 25% Tol. UH Current 7,725In Stock
Min.: 1
Mult.: 1
Reel: 4,000

Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 500 Ohms 1 A 25 % 300 mOhms - 40 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape
TE Connectivity / Sigma Inductors Ferrite Beads BMC-Q 0603 800R 25% Tol. High Current 7,990In Stock
Min.: 1
Mult.: 1
Reel: 4,000

Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 800 Ohms 500 mA 25 % 550 mOhms - 40 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape
TE Connectivity / Sigma Inductors Ferrite Beads BMC-Q 0603 800R 25% Tol. UH Current 8,000In Stock
Min.: 1
Mult.: 1
Reel: 4,000

Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 800 Ohms 500 mA 25 % 550 mOhms - 40 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape
TE Connectivity / Sigma Inductors Ferrite Beads BMC-Q 0603 1K0 25% Tol. High Current 7,646In Stock
Min.: 1
Mult.: 1
Reel: 4,000

Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 1 kOhms 500 mA 25 % 550 mOhms - 40 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape
TE Connectivity / Sigma Inductors Ferrite Beads BMC-Q 0805 7R0 0-11RTol. High Current 8,000In Stock
Min.: 1
Mult.: 1
Reel: 4,000

Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 7 Ohms 3 A 0 Ohms to 11 Ohms 30 mOhms - 40 C + 125 C 2 mm 1.2 mm 0.9 mm Reel, Cut Tape
TE Connectivity / Sigma Inductors Ferrite Beads BMC-Q 1204 60R 25% Tol. High Current 7,990In Stock
Min.: 1
Mult.: 1
Reel: 4,000

Ferrite Chip Beads SMD/SMT 1204 (3216 metric) 60 Ohms 3 A 25 % 70 mOhms - 40 C + 125 C 3.2 mm 1.6 mm 0.9 mm Reel, Cut Tape
TE Connectivity / Sigma Inductors Ferrite Beads BMC-Q 1204 70R 25% Tol. High Current 8,000In Stock
Min.: 1
Mult.: 1
Reel: 4,000

Ferrite Chip Beads SMD/SMT 1204 (3216 metric) 70 Ohms 3 A 25 % 70 mOhms - 40 C + 125 C 3.2 mm 1.6 mm 0.9 mm Reel, Cut Tape
TE Connectivity / Sigma Inductors Ferrite Beads BMC-Q 1204 80R 25% Tol. High Current 7,988In Stock
Min.: 1
Mult.: 1
Reel: 4,000

Ferrite Chip Beads SMD/SMT 1204 (3216 metric) 80 Ohms 3 A 25 % 70 mOhms - 40 C + 125 C 3.2 mm 1.6 mm 0.9 mm Reel, Cut Tape
TE Connectivity / Sigma Inductors Ferrite Beads BMC-Q 1204 150R 25% Tol. High Current 8,000In Stock
Min.: 1
Mult.: 1
Reel: 4,000

Ferrite Chip Beads SMD/SMT 1204 (3216 metric) 150 Ohms 2.5 A 25 % 120 mOhms - 40 C + 125 C 3.2 mm 1.6 mm 0.9 mm Reel, Cut Tape
TE Connectivity / Sigma Inductors Ferrite Beads BMC-Q 0402 5R0 0-15R Tol. High Current 19,970In Stock
Min.: 1
Mult.: 1
Reel: 10,000

Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 5 Ohms 800 mA 0 Ohms to 15 Ohms 40 mOhms - 40 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape
TE Connectivity / Sigma Inductors Ferrite Beads BMC-Q 0402 30R 25% Tol. UH Current 19,787In Stock
Min.: 1
Mult.: 1
Reel: 10,000

Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 30 Ohms 1.3 A 25 % 8 mOhms - 40 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape
TE Connectivity / Sigma Inductors Ferrite Beads BMC-Q 0402 31R 25% Tol. High Current 20,000In Stock
Min.: 1
Mult.: 1
Reel: 10,000

Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 31 Ohms 700 mA 25 % 80 mOhms - 40 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape
TE Connectivity / Sigma Inductors Ferrite Beads BMC-Q 0402 150R 25% Tol. High Current 19,980In Stock
Min.: 1
Mult.: 1
Reel: 10,000

Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 150 Ohms 450 mA 25 % 250 mOhms - 40 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape
TE Connectivity / Sigma Inductors Ferrite Beads BMC-Q 0402 200R 25% Tol. UH Current 17,280In Stock
Min.: 1
Mult.: 1
Reel: 10,000

Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 200 Ohms 700 mA 25 % 25 mOhms - 40 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape