Common Mode Filter Chokes

Results: 7,533
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Number of Channels Series Termination Style Inductance Impedance Tolerance Maximum DC Current Maximum DC Resistance Self Resonant Frequency Minimum Operating Temperature Maximum Operating Temperature Package/Case Length Width Height Qualification Packaging Product Type
Pulse Electronics Common Mode Chokes / Filters THT ISDN S-Interface 47uH .4Ohms 1,124In Stock
Min.: 1
Mult.: 1
Reel: 1,500

PCB Mount 1 Channel SMD/SMT 47 uH 400 mOhms 0 C + 70 C 9.14 mm 8.64 mm 2.5 mm Reel, Cut Tape, MouseReel Common Mode Chokes Line Filter
Murata Electronics Common Mode Chokes / Filters 0805 490ohm 25% 190mA 3,642In Stock
Min.: 1
Mult.: 1
Reel: 2,000

PCB Mount DLW21 SMD/SMT 490 Ohms 25 % 190 mA 770 mOhms - 40 C + 85 C 0805 (2012 metric) 2 mm 1.2 mm 1.2 mm Reel, Cut Tape, MouseReel Common Mode Chokes Common Mode Choke Coil
EPCOS / TDK Common Mode Chokes / Filters RING CORE CHOKE 2X2.7MH 4A 732In Stock
Min.: 1
Mult.: 1

PCB Mount 1 Channel B82723A Radial 2.7 mH 30 % 4 A 60 mOhms - 40 C + 125 C 28 mm 27 mm 16.8 mm Tray Ring Core Chokes Current Compensated Ring Core Double Choke
EPCOS / TDK Common Mode Chokes / Filters RING CORE CHOKE 2X3.3MH 4A 521In Stock
Min.: 1
Mult.: 1

Horizontal Mount 1 Channel B82724A Radial 3.3 mH 30 % 4 A 65 mOhms - 25 C + 60 C 33.1 mm 32.6 mm 19.7 mm Tray Ring Core Chokes Power Line Choke
EPCOS / TDK Common Mode Chokes / Filters D CORE-CHOKE 2X22MH 1.0A 657In Stock
Min.: 1
Mult.: 1

PCB Mount 1 Channel B82732R Radial 22 mH - 30 %, + 50 % 1 A 580 mOhms 24 mm 16.5 mm 23.5 mm Tray Power Line Chokes D Core Double Choke
Coilcraft Common Mode Chokes / Filters For Hi Speed Signal 77nH DCR=.235Ohms 2,520In Stock
Min.: 1
Mult.: 1
Reel: 2,000

PCB Mount 1 Channel 0805USBN SMD/SMT 77 nH 790 Ohms 500 mA 235 mOhms - 40 C + 125 C 0805 (2012 metric) 2.2 mm 1.4 mm 0.93 mm Reel, Cut Tape, MouseReel Common Mode Chokes Low Profile USB Common Mode Choke
HALO Electronics Common Mode Chokes / Filters DIP CM MODE CHOKE Quad 1:1 100uH 248In Stock
Min.: 1
Mult.: 1
PCB Mount 1 Channel LD-CMR Radial 100 uH 650 mOhms 0 C + 70 C DIP-16 20.57 mm 7.62 mm 5.33 mm Tube Common Mode Filters Quad CMC Filters
HALO Electronics Common Mode Chokes / Filters CMC SMD Gullwing Quad 1:1 95uH 16pin 522In Stock
Min.: 1
Mult.: 1

PCB Mount 1 Channel LG SMD/SMT 95 uH 650 mOhms - 40 C + 85 C SMD-16 12.7 mm 7.11 mm 5.08 mm Tube Common Mode Chokes Quad CMC Filters
Murata Electronics Common Mode Chokes / Filters 490In Stock
700Expected 2026/03/06
Min.: 1
Mult.: 1
Reel: 700

PCB Mount DLW5A_H SMD/SMT 230 Ohms 2.5 A 27 mOhms - 40 C + 125 C 5 mm 3.6 mm 2.2 mm AEC-Q200 Reel, Cut Tape, MouseReel Common Mode Chokes Wire Wound Chip
Coilcraft Common Mode Chokes / Filters For Hi Speed Signal 147nH DCR=.26Ohms 1,378In Stock
Min.: 1
Mult.: 1
Reel: 2,000

PCB Mount 1 Channel 0805USB SMD/SMT 147 nH 820 Ohms 500 mA 260 mOhms - 40 C + 85 C 2.03 mm 1.27 mm 1.65 mm Reel, Cut Tape, MouseReel Common Mode Chokes Signal Line
Coilcraft Common Mode Chokes / Filters For Hi Speed Signal 23nH DCR=.12Ohms 2,145In Stock
2,000Expected 2026/03/31
Min.: 1
Mult.: 1
Reel: 2,000

0805USB Reel, Cut Tape, MouseReel Common Mode Chokes
Coilcraft Common Mode Chokes / Filters For Hi Speed Signal 165nH DCR=.235Ohms 880In Stock
2,000Expected 2026/02/27
Min.: 1
Mult.: 1
Reel: 2,000

0805USBF Reel, Cut Tape, MouseReel Common Mode Chokes
Coilcraft Common Mode Chokes / Filters For Hi Speed Signal 107nH DCR=.18Ohms 1,168In Stock
Min.: 1
Mult.: 1
Reel: 2,000

1206USB Reel, Cut Tape, MouseReel Common Mode Chokes
Coilcraft Common Mode Chokes / Filters For High Impedence 26mH 6A DCR=.115Ohms 14In Stock
Min.: 1
Mult.: 1

PCB Mount 1 Channel Through Hole 26 mH 91.87 kOhms 6 A 115 mOhms - 40 C + 85 C 55.4 mm 28.7 mm 56.5 mm Tray Common Mode Chokes Common Mode Line Choke
TDK Common Mode Chokes / Filters 8.0uH 20% 11.0A 13mOhm AEC-Q200 762In Stock
Min.: 1
Mult.: 1

PCB Mount 1 Channel AML Radial 8 uH 20 % 11 A 13 mOhms - 40 C + 125 C 25 mm AEC-Q200 Tray Choke Coils Power Line Choke
TDK Common Mode Chokes / Filters 4.7uH 20% 25.0A 3.5mOhm AEC-Q200 708In Stock
Min.: 1
Mult.: 1

PCB Mount 1 Channel AML Radial 4.7 uH 20 % 25 A 3.5 mOhms - 40 C + 125 C 30 mm AEC-Q200 Tray Choke Coils Power Line Choke
Wurth Elektronik Common Mode Chokes / Filters WE-SCC SMD Type 1260 10uH 2250mA 100kHz 981In Stock
Min.: 1
Mult.: 1
Reel: 500

PCB Mount 1 Channel WE-SCC SMD/SMT 10 uH 9 kOhms 20 % 2.25 A 50 mOhms - 40 C + 85 C 1260 12.5 mm 12.5 mm 6.5 mm Reel, Cut Tape, MouseReel Common Mode Chokes Line Filter
KEMET Common Mode Chokes / Filters 250VAC 53mH 1A DCR=1.1Ohms 600In Stock
Min.: 1
Mult.: 1

PCB Mount 1 Channel SS30V Through Hole 53 mH 1 A 1.1 Ohms - 25 C + 120 C Tray 3.5 mm 22.5 mm 33 mm Tray AC Line Filters
EPCOS / TDK Common Mode Chokes / Filters RING CORE CHOKE 2X18MH 0.5A 701In Stock
Min.: 1
Mult.: 1

Vertical Mount 2 Channel B82721K Through Hole 18 mH 30 % 500 mA 1.4 Ohms - 40 C + 125 C 18.2 mm 13.2 mm 20.3 mm Tray Common Mode Chokes Power Line
EPCOS / TDK Common Mode Chokes / Filters 90 uH 23.3x19.5mm Radial 670In Stock
Min.: 1
Mult.: 1

PCB Mount 1 Channel B82722A Radial 10 mH 30 % 1.5 A 240 mOhms - 25 C + 60 C 23.3 mm 19.5 mm 25.4 mm Tray Ring Core Chokes Power Line Choke
Laird Technologies Common Mode Chokes / Filters 200ohms 100MHz 8A 2 Chokes SMD 472In Stock
Min.: 1
Mult.: 1
Reel: 400

PCB Mount CM SMD/SMT 200 Ohms 8 A 10 mOhms - 40 C + 125 C 7.62 mm 8 mm 9.45 mm Reel, Cut Tape, MouseReel Common Mode Chokes Power Line
Laird Technologies Common Mode Chokes / Filters 100ohms 0.0008ohms 75A 658In Stock
Min.: 1
Mult.: 1

PCB Mount CM Radial 100 Ohms 75 A 300 uOhms - 40 C + 125 C 13.72 mm 10.41 mm 10.52 mm Bulk Common Mode Chokes Common Mode Choke
Pulse Electronics Common Mode Chokes / Filters 11uH AEC-Q200 4,442In Stock
Min.: 1
Mult.: 1
Reel: 2,500

PCB Mount 1 Channel AWCU SMD/SMT 11 uH 600 Ohms 30 % 250 mA 600 mOhms - 50 C + 150 C 4.5 mm x 3.2 mm x 2.6 mm 4.5 mm 3.2 mm 2.6 mm AEC-Q200 Reel, Cut Tape, MouseReel Common Mode Chokes Automotive
Pulse Electronics Common Mode Chokes / Filters SMD CommonMode Choke 2200uH .4Ohms LwPrfl 1,499In Stock
Min.: 1
Mult.: 1
Reel: 1,600

PCB Mount 1 Channel T811X SMD/SMT 2.2 mH - 30 %, + 50 % 500 mA 400 mOhms - 40 C + 85 C 8.9 mm 6.3 mm 3.9 mm Reel, Cut Tape, MouseReel Common Mode Chokes Common Mode Choke
Wurth Elektronik Common Mode Chokes / Filters WE-LF SMT Type SH 3.3MH 1.5A .15Ohm 377In Stock
Min.: 1
Mult.: 1
Reel: 200

PCB Mount 1 Channel WE-LF SMT SMD/SMT 3.3 mH 30 % 2.25 A 150 mOhms - 40 C + 125 C 23.3 mm 18.5 mm 11.5 mm Reel, Cut Tape, MouseReel Common Mode Chokes Line Filter