MEM Series EMI Filter Circuits

Results: 31
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Cutoff Frequency Circuit Type Capacitance Voltage Rating Current Rating Termination Style Package/Case Minimum Operating Temperature Maximum Operating Temperature Series Packaging
TDK EMI Filter Circuits 2mm x 1.25mm x 0.8mm, -40 to +85 degC, 10dB (500MHz to2000MHz), 1A 26,390In Stock
Min.: 1
Mult.: 1
Reel: 4,000

Three Terminal Filter Capacitors Three Terminal Filter LC (T) Filter 22 pF 12 V 1 A SMD/SMT 0805 (2012 metric) - 40 C + 85 C MEM Reel, Cut Tape, MouseReel
TDK EMI Filter Circuits 100 MHZ 20DB 10V 100MA 5,654In Stock
8,000Expected 2026/03/18
Min.: 1
Mult.: 1
Reel: 4,000

100 MHz Pi Filter 70 pF 10 V 100 mA - 40 C + 85 C MEM Reel, Cut Tape, MouseReel
TDK EMI Filter Circuits 2mm x 1.25mm x 0.8mm, -40 to +85 degC, 10dB (800MHz to2000MHz), 1A 4,367In Stock
Min.: 1
Mult.: 1
Reel: 4,000

LC (T) Filter 10 pF 12 V 1 A - 40 C + 85 C MEM Reel, Cut Tape, MouseReel
TDK EMI Filter Circuits 2mm x 1.25mm x 0.8mm, -40 to +85 degC, 10dB (400MHz to2000MHz), 1A 4,063In Stock
Min.: 1
Mult.: 1
Reel: 4,000

LC (T) Filter 47 pF 12 V 1 A - 40 C + 85 C MEM Reel, Cut Tape
TDK EMI Filter Circuits 2mm x 1.25mm x 0.8mm, -40 to +85 degC, 10dB (300MHz to2000MHz), 1A 3,500In Stock
Min.: 1
Mult.: 1
Reel: 4,000

LC (T) Filter 100 pF 12 V 1 A - 40 C + 85 C MEM Reel, Cut Tape
TDK EMI Filter Circuits 350mA 10v 250mhZ 3Term -55 to +125c 68,611In Stock
Min.: 1
Mult.: 1
Reel: 10,000

EMC Filters Signal Line Filter 250 MHz Pi Filter 32 pF 10 V 350 mA SMD/SMT 0402 (1005 metric) - 55 C + 125 C MEM Reel, Cut Tape, MouseReel
TDK EMI Filter Circuits 15 DB (700MHZ - 1500MHZ) 200MA 18,011In Stock
Min.: 1
Mult.: 1
Reel: 4,000

200 MHz L Filter 30 pF 6.3 V 200 mA - 40 C + 85 C MEM Reel, Cut Tape
TDK EMI Filter Circuits 25 MHZ 10V 46,019In Stock
Min.: 1
Mult.: 1
Reel: 4,000

25 MHz Pi Filter 140 pF 10 V 100 mA - 40 C + 85 C MEM Reel, Cut Tape, MouseReel
TDK EMI Filter Circuits 20 DB 12V .2A 29,307In Stock
Min.: 1
Mult.: 1
Reel: 4,000

10 MHz Pi Filter 90 pF 12 V 200 mA - 40 C + 85 C MEM Reel, Cut Tape, MouseReel
TDK EMI Filter Circuits 25 MHZ 12V 200MA 19,962In Stock
18,470Expected 2026/03/23
Min.: 1
Mult.: 1
Reel: 4,000

25 MHz Pi Filter 90 pF 12 V 200 mA - 40 C + 85 C MEM Reel, Cut Tape, MouseReel
TDK EMI Filter Circuits 20 DB (400MHZ - 2000MHZ) 200MA 9,120In Stock
Min.: 1
Mult.: 1
Reel: 4,000
50 MHz Pi Filter 70 pF 12 V 200 mA - 40 C + 85 C MEM Reel, Cut Tape
TDK EMI Filter Circuits 100MHz 16,104In Stock
Min.: 1
Mult.: 1
Reel: 4,000

Signal Line Filter 100 MHz LC (T) Filter 50 pF 10 V 250 mA SMD/SMT 0805 (2012 metric) - 40 C + 85 C MEM Reel, Cut Tape, MouseReel
TDK EMI Filter Circuits 200MHz 49,016In Stock
Min.: 1
Mult.: 1
Reel: 4,000

Signal Line Filter 200 MHz LC (T) Filter 30 pF 10 V 250 mA SMD/SMT 0805 (2012 metric) - 40 C + 85 C MEM Reel, Cut Tape, MouseReel
TDK EMI Filter Circuits 25MHz 51,252In Stock
58,900Expected 2026/04/01
Min.: 1
Mult.: 1
Reel: 4,000

Signal Line Filter 25 MHz LC (T) Filter 180 pF 10 V 100 mA SMD/SMT 0805 (2012 metric) - 40 C + 85 C MEM Reel, Cut Tape, MouseReel
TDK EMI Filter Circuits 50MHz 24,659In Stock
Min.: 1
Mult.: 1
Reel: 4,000

Signal Line Filter 50 MHz LC (T) Filter 110 pF 10 V 100 mA SMD/SMT 0805 (2012 metric) - 40 C + 85 C MEM Reel, Cut Tape, MouseReel
TDK EMI Filter Circuits 10 DB (200-2000MHZ) 1A 29,802In Stock
Min.: 1
Mult.: 1
Reel: 4,000

LC (T) Filter 150 pF 12 V 1 A - 40 C + 85 C MEM Reel, Cut Tape, MouseReel
TDK EMI Filter Circuits 1.6mm x 0.8mm x 0.6mm, -40 to +85 degC, 15dB (800MHz to1500MHz), 200mA 6,823In Stock
Min.: 1
Mult.: 1
Reel: 4,000

300 MHz L Filter 18 pF 6.3 V 200 mA - 40 C + 85 C MEM Reel, Cut Tape
TDK EMI Filter Circuits 1.6mm x 0.8mm x 0.6mm, -40 to +85 degC, 15dB (900MHz to1500MHz), 200mA 1,804In Stock
Min.: 1
Mult.: 1
Reel: 4,000
400 MHz L Filter 13.5 pF 6.3 V 200 mA - 40 C + 85 C MEM Reel, Cut Tape
TDK EMI Filter Circuits 1.6mm x 0.8mm x 0.6mm, -40 to +85 degC, 15dB (1000MHz to1500MHz), 200mA 3,950In Stock
Min.: 1
Mult.: 1
Reel: 4,000
500 MHz L Filter 11 pF 6.3 V 200 mA - 40 C + 85 C MEM Reel, Cut Tape, MouseReel
TDK EMI Filter Circuits 1.6mm x 0.8mm x 0.6mm, -40 to +85 degC, 20dB (90MHz to2000MHz), 100mA 4,521In Stock
Min.: 1
Mult.: 1
Reel: 4,000

35 MHz Pi Filter 140 pF 10 V 100 mA - 40 C + 85 C MEM Reel, Cut Tape, MouseReel
TDK EMI Filter Circuits 50 MHZ 10V 9,822In Stock
Min.: 1
Mult.: 1
Reel: 4,000

50 MHz Pi Filter 70 pF 10 V 100 mA - 40 C + 85 C MEM Reel, Cut Tape, MouseReel
TDK EMI Filter Circuits 1.6mm x 0.8mm x 0.6mm, -40 to +85 degC, 20dB (300MHz to2000MHz), 100mA 2,822In Stock
4,000Expected 2026/03/02
Min.: 1
Mult.: 1
Reel: 4,000
75 MHz Pi Filter 70 pF 10 V 100 mA - 40 C + 85 C MEM Reel, Cut Tape
TDK EMI Filter Circuits 100 MHZ 12V 200MA 5,517In Stock
Min.: 1
Mult.: 1
Reel: 4,000

100 MHz Pi Filter 27 pF 12 V 200 mA - 40 C + 85 C MEM Reel, Cut Tape
TDK EMI Filter Circuits 2mm x 1.25mm x 0.85mm, -40 to +85 degC, 20dB (700MHz to2000MHz), 200mA 3,258In Stock
Min.: 1
Mult.: 1
Reel: 4,000

75 MHz Pi Filter 47 pF 12 V 200 mA - 40 C + 85 C MEM Reel, Cut Tape, MouseReel
TDK EMI Filter Circuits 35MHz 4,499In Stock
Min.: 1
Mult.: 1
Reel: 4,000

Signal Line Filter 35 MHz LC (T) Filter 125 pF 10 V 100 mA SMD/SMT 0805 (2012 metric) - 40 C + 85 C MEM Reel, Cut Tape, MouseReel