Feedthrough Capacitors

Results: 946
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Tolerance Number of Terminals Package/Case Length Width Height Diameter Product Current Rating Ground Terminal Minimum Operating Temperature Maximum Operating Temperature Dielectric Maximum DC Resistance Series Qualification Packaging
Spectrum Control Feed Through Capacitors 4000PF 10A PI EMI FILTER 6,031In Stock
10,455On Order
Min.: 1
Mult.: 1
: 500

4000 pF 200 VDC SMD/SMT - 20 %, + 80 % 3 Terminal 8 mm 3 mm 3 mm Three Terminal Network Filter Capacitors 10 A - 55 C + 125 C 5 mOhms Reel, Cut Tape, MouseReel
Pulse Electronics Feed Through Capacitors 16VDC 0.1uF X7R 0805 20% Thickness=0.85mm 19,185In Stock
Min.: 1
Mult.: 1
: 4,000

0.1 uF 16 VDC SMD/SMT 20 % 3 Terminal 0805 (2012 metric) 2 mm 1.25 mm 0.85 mm X2Y Capacitor Filters 0.7 mm - 55 C + 125 C X2Y Reel, Cut Tape, MouseReel
Pulse Electronics Feed Through Capacitors 16VDC .22uF X7R 1206 20% Thickness=1.2mm 10,985In Stock
Min.: 1
Mult.: 1
: 3,000

0.22 uF 16 VDC SMD/SMT 20 % 3 Terminal 1206 (3216 metric) 3.2 mm 1.6 mm 1.2 mm X2Y Capacitor Filters 1.2 mm - 55 C + 125 C X2Y Reel, Cut Tape, MouseReel
Pulse Electronics Feed Through Capacitors 100V 2200pF X7R 0603 20% Thickness=0.65mm 20,924In Stock
Min.: 1
Mult.: 1
: 4,000

2200 pF 100 VDC SMD/SMT 20 % 3 Terminal 0603 (1608 metric) 1.6 mm 0.8 mm 0.65 mm X2Y Capacitor Filters 0.4 mm - 55 C + 125 C X2Y Reel, Cut Tape, MouseReel
Spectrum Control Feed Through Capacitors 22KpF 50V 1A 3-TERMINAL CHIP EMI 2,811In Stock
Min.: 1
Mult.: 1
: 4,000

0.022 uF 50 VDC SMD/SMT - 20 %, + 50 % 3 Terminal 0805 (2012 metric) 2 mm 1.25 mm 0.8 mm Three Terminal Filter Capacitors 1 A 0.024 mm - 55 C + 125 C X7R 80 mOhms SF0805 Reel, Cut Tape, MouseReel
Spectrum Control Feed Through Capacitors 1000PF 20A FEED-THRU POWER SMT EMI FILTE 1,388In Stock
Min.: 1
Mult.: 1
: 500

1000 pF 200 VDC 20 % 3 Terminal 8 mm 3 mm 3 mm Three Terminal Filter Capacitors 20 A - 55 C + 125 C 5 mOhms PSM Reel, Cut Tape, MouseReel
Spectrum Control Feed Through Capacitors .120SQ.315L 1000PF 10A PI CIRCUIT 1,062In Stock
500Expected 2026/08/14
Min.: 1
Mult.: 1
: 500

1000 pF 200 VDC 20 % 3 Terminal 8 mm 3 mm 3 mm Three Terminal Network Filter Capacitors 10 A - 55 C + 125 C 5 mOhms Reel, Cut Tape
Spectrum Control Feed Through Capacitors .120SQ.315L 4000PF 10A PI CIRCUIT 866In Stock
Min.: 1
Mult.: 1
: 500

4000 pF 200 VDC SMD/SMT - 20 %, + 80 % 3 Terminal 8 mm 3 mm 3 mm Three Terminal Network Filter Capacitors 10 A - 55 C + 125 C 5 mOhms Reel, Cut Tape, MouseReel
Spectrum Control Feed Through Capacitors 220KpF 50V 2A 3-TERMINAL CHIP EMI 3,955In Stock
8,000Expected 2026/09/07
Min.: 1
Mult.: 1
: 2,000

0.22 uF 50 VDC SMD/SMT - 20 %, + 80 % 3 Terminal 1806 (4516 metric) 4.5 mm 1.6 mm 1 mm Three Terminal Filter Capacitors 2 A 0.055 mm - 25 C + 85 C Y5V 40 mOhms SF1806 Reel, Cut Tape, MouseReel
Spectrum Control Feed Through Capacitors 4000PF 20A FEED-THRU POWER SMT EMI FILTER 446In Stock
20,235On Order
Min.: 1
Mult.: 1
: 500

4000 pF 200 VDC - 20 %, + 80 % 3 Terminal 8 mm 3 mm 3 mm Three Terminal Filter Capacitors 20 A - 55 C + 125 C 5 mOhms Reel, Cut Tape, MouseReel

Spectrum Control Feed Through Capacitors .01UF 20A FEED-THRU POWER SMT EMI FILTER 419In Stock
Min.: 1
Mult.: 1

0.01 uF 200 VDC - 20 %, + 80 % 3 Terminal 8 mm 3 mm 3 mm Three Terminal Filter Capacitors 20 A - 55 C + 125 C 5 mOhms Bulk
Murata Electronics Feed Through Capacitors 3,362In Stock
Min.: 1
Mult.: 1
: 10,000

3 Terminal NFM15TC Reel, Cut Tape
Murata Electronics Feed Through Capacitors 7,492In Stock
Min.: 1
Mult.: 1
: 4,000

1000 pF 50 VDC SMD/SMT - 20 %, + 50 % 3 Terminal 1206 (3216 metric) 3.2 mm 1.25 mm 0.7 mm Three Terminal Filter Capacitors 300 mA 1.1 mm - 55 C + 125 C NFM3DCC AEC-Q200 Reel, Cut Tape, MouseReel
KYOCERA AVX Feed Through Capacitors 0805 2000mA .047uF 50V X7R AEC-Q200 9,153In Stock
9,000Expected 2026/07/21
Min.: 1
Mult.: 1
: 1,000

0.047 uF 50 VDC SMD/SMT - 20 %, + 50 % 4 Terminal 0805 (2012 metric) 2.01 mm 1.25 mm 1.14 mm Two Terminal Filter Capacitors 2 A - 55 C + 125 C X7R 150 mOhms W2H Auto AEC-Q200 Reel, Cut Tape, MouseReel
KYOCERA AVX Feed Through Capacitors FEEDTHRU CAPACITOR 700In Stock
Min.: 1
Mult.: 1
: 1,000

0.022 uF 50 VDC SMD/SMT - 20 %, + 80 % 4 Terminal 2.01 mm 1.25 mm 1.14 mm Two Terminal Filter Capacitors 300 mA - 55 C + 125 C X7R 600 mOhms W2F Auto Reel, Cut Tape
KYOCERA AVX Feed Through Capacitors FEEDTHRU CAPACITOR 21In Stock
Min.: 1
Mult.: 1
: 1,000

0.01 uF 50 VDC SMD/SMT - 20 %, + 80 % 4 Terminal 2.01 mm 1.25 mm 1.14 mm Two Terminal Filter Capacitors 300 mA - 55 C + 125 C X7R 600 mOhms W2F Auto Reel, Cut Tape
KYOCERA AVX Feed Through Capacitors 50V .01uF X7R 1,388In Stock
Min.: 1
Mult.: 1
: 1,000

0.01 uF 50 VDC SMD/SMT - 20 %, + 50 % 4 Terminal 0805 (2012 metric) 2.01 mm 1.25 mm 1.14 mm Three Terminal Filter Capacitors 1 A 0.46 mm - 55 C + 125 C X7R 150 mOhms W2H Reel, Cut Tape, MouseReel
KYOCERA AVX Feed Through Capacitors 1206 50V 47nF 2,164In Stock
2,000Expected 2026/07/23
Min.: 1
Mult.: 1
: 1,000

0.047 uF 50 VDC SMD/SMT - 20 %, + 50 % 4 Terminal 1206 (3216 metric) 3.2 mm 1.6 mm 1.27 mm Three Terminal Filter Capacitors 300 mA 0.89 mm - 55 C + 125 C X7R 600 mOhms W3F Reel, Cut Tape, MouseReel
Murata Electronics Feed Through Capacitors 131In Stock
2,500Expected 2027/02/08
Min.: 1
Mult.: 1
: 2,500

360 pF 100 VDC SMD/SMT 20 % 3 Terminal 2606 (6816 metric) 6.8 mm 1.6 mm 1.6 mm Three Terminal Filter Capacitors 2 A 2.6 mm - 55 C + 125 C NFE AEC-Q200 Reel, Cut Tape, MouseReel
X-Microwave Feed Through Capacitors Feedthrus and Terminals, XM-FTC1-10-440-01 2In Stock
Min.: 1
Mult.: 1
No
FTC1
Spectrum Control Feed Through Capacitors 100pF 50VDC 0.3A TERMINAL CHIP EMI 3,474In Stock
Min.: 1
Mult.: 1
: 4,000

100 pF 50 VDC 3 Terminal Reel, Cut Tape
Murata Electronics Feed Through Capacitors 2,595In Stock
Min.: 1
Mult.: 1
: 2,000

NFE AEC-Q200 Reel, Cut Tape, MouseReel
KYOCERA AVX Feed Through Capacitors 50V 10nF X7R 0805 5,683In Stock
Min.: 1
Mult.: 1
: 1,000

0.01 uF 50 VDC SMD/SMT - 20 %, + 50 % 4 Terminal 0805 (2012 metric) 2.01 mm 1.25 mm 1.14 mm Three Terminal Filter Capacitors 300 mA 0.46 mm - 55 C + 125 C X7R 600 mOhms W2F Reel, Cut Tape, MouseReel
KYOCERA AVX Feed Through Capacitors 50V 22nF X7R 0805 7,077In Stock
Min.: 1
Mult.: 1
: 4,000

0.022 uF 50 VDC SMD/SMT - 20 %, + 50 % 4 Terminal 0805 (2012 metric) 2.01 mm 1.25 mm 1.14 mm Three Terminal Filter Capacitors 300 mA 0.46 mm - 55 C + 125 C X7R 600 mOhms W2F Reel, Cut Tape, MouseReel
KYOCERA AVX Feed Through Capacitors FEEDTHRU CAPACITOR 2,728In Stock
Min.: 1
Mult.: 1
: 4,000
33 pF 100 VDC SMD/SMT - 20 %, + 80 % 4 Terminal 2.01 mm 1.25 mm 1.14 mm Two Terminal Filter Capacitors - 55 C + 125 C X5R 600 mOhms W2F Reel, Cut Tape