Ferrite Beads

Results: 5,055
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Termination Style Package/Case Impedance Maximum DC Current Tolerance Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Length Width Height Diameter Qualification Packaging
TE Connectivity / Sigma Inductors Ferrite Beads BMC-Q 0603 60R 25% Tol. High Current 10,288In Stock
Min.: 1
Mult.: 1
Reel: 4,000

Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 60 Ohms 1 A 25 % 120 mOhms - 40 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape
TE Connectivity / Sigma Inductors Ferrite Beads BMC-Q 0603 60R 25% Tol. UH Current 8,000In Stock
Min.: 1
Mult.: 1
Reel: 4,000

Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 60 Ohms 1 A 25 % 120 mOhms - 40 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape
TE Connectivity / Sigma Inductors Ferrite Beads BMC-Q 0603 80R 25% Tol. UH Current 7,995In Stock
Min.: 1
Mult.: 1
Reel: 4,000

Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 80 Ohms 1 A 25 % 150 mOhms - 40 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape
TE Connectivity / Sigma Inductors Ferrite Beads BMC-Q 0603 100R 25% Tol. High Current 7,697In Stock
Min.: 1
Mult.: 1
Reel: 4,000

Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 100 Ohms 1 A 25 % 150 mOhms - 40 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape
TE Connectivity / Sigma Inductors Ferrite Beads BMC-Q 0805 30R 25% Tol. High Current 7,905In Stock
Min.: 1
Mult.: 1
Reel: 4,000

Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 30 Ohms 3 A 25 % 50 mOhms - 40 C + 125 C 2 mm 1.2 mm 0.9 mm Reel, Cut Tape
TE Connectivity / Sigma Inductors Ferrite Beads BMC-Q 0805 150R 25% Tol. High Current 7,865In Stock
Min.: 1
Mult.: 1
Reel: 4,000

Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 150 Ohms 2 A 25 % 100 mOhms - 40 C + 125 C 2 mm 1.2 mm 0.9 mm Reel, Cut Tape
TE Connectivity / Sigma Inductors Ferrite Beads BMC-Q 0805 180R 25% Tol. UH Current 7,974In Stock
Min.: 1
Mult.: 1
Reel: 4,000

Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 180 Ohms 2 A 25 % 150 mOhms - 40 C + 125 C 2 mm 1.2 mm 0.9 mm Reel, Cut Tape
TE Connectivity / Sigma Inductors Ferrite Beads BMC-Q 0805 600R 25% Tol. UH Current 6,846In Stock
Min.: 1
Mult.: 1
Reel: 4,000

Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 600 Ohms 1.5 A 25 % 250 mOhms - 40 C + 125 C 2 mm 1.2 mm 0.9 mm Reel, Cut Tape
TE Connectivity / Sigma Inductors Ferrite Beads BMC-Q 0805 1K0 25% Tol. High Current 6,520In Stock
Min.: 1
Mult.: 1
Reel: 4,000

Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 1 kOhms 800 mA 25 % 300 mOhms - 40 C + 125 C 2 mm 1.2 mm 0.9 mm Reel, Cut Tape
TE Connectivity / Sigma Inductors Ferrite Beads BMC-Q 0805 1K0 25% Tol. UH Current 6,982In Stock
Min.: 1
Mult.: 1
Reel: 4,000

Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 1 kOhms 800 mA 25 % 300 mOhms - 40 C + 125 C 2 mm 1.2 mm 0.9 mm Reel, Cut Tape
TE Connectivity / Sigma Inductors Ferrite Beads BMC-Q 1204 220R 25% Tol. High Current 8,000In Stock
Min.: 1
Mult.: 1
Reel: 4,000

Ferrite Chip Beads SMD/SMT 1204 (3216 metric) 220 Ohms 2.5 A 25 % 120 mOhms - 40 C + 125 C 3.2 mm 1.6 mm 0.9 mm Reel, Cut Tape
TE Connectivity / Sigma Inductors Ferrite Beads BMC-Q 0402 50R 25% Tol. High Current 19,808In Stock
Min.: 1
Mult.: 1
Reel: 10,000

Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 50 Ohms 600 mA 25 % 150 mOhms - 40 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape
TE Connectivity / Sigma Inductors Ferrite Beads BMC-Q 0402 9R0 5-13R Tol. UH Current 20,000In Stock
Min.: 1
Mult.: 1
Reel: 10,000

Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 9 Ohms 800 mA 5 Ohms to 13 Ohms 40 mOhms - 40 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape
TE Connectivity / Sigma Inductors Ferrite Beads BMC-Q 0402 50R 25% Tol. High Current 19,673In Stock
Min.: 1
Mult.: 1
Reel: 10,000

Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 50 Ohms 600 mA 25 % 150 mOhms - 40 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape
TE Connectivity / Sigma Inductors Ferrite Beads BMC-Q 0402 60R 25% Tol. High Current 20,000In Stock
Min.: 1
Mult.: 1
Reel: 10,000

Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 60 Ohms 600 mA 25 % 150 mOhms - 40 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape
TE Connectivity / Sigma Inductors Ferrite Beads BMC-Q 0402 600R 25% Tol. UH Current 19,700In Stock
Min.: 1
Mult.: 1
Reel: 10,000

Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 600 Ohms 200 mA 25 % 700 mOhms - 40 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape
TE Connectivity / Sigma Inductors Ferrite Beads BMC-Q 0603 5R0 0-15R Tol. UH Current 7,968In Stock
Min.: 1
Mult.: 1
Reel: 4,000

Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 5 Ohms 1 A 0 Ohms to 15 Ohms 80 mOhms - 40 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape
TE Connectivity / Sigma Inductors Ferrite Beads BMC-Q 0603 15R 9-21R Tol. High Current 7,980In Stock
Min.: 1
Mult.: 1
Reel: 4,000

Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 15 Ohms 1 A 9 Ohms to 21 Ohms 80 mOhms - 40 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape
TE Connectivity / Sigma Inductors Ferrite Beads BMC-Q 0603 70R 25% Tol. High Current 7,971In Stock
Min.: 1
Mult.: 1
Reel: 4,000

Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 70 Ohms 1 A 25 % 150 mOhms - 40 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape
TE Connectivity / Sigma Inductors Ferrite Beads BMC-Q 0603 150R 25% Tol. High Current 7,975In Stock
Min.: 1
Mult.: 1
Reel: 4,000

Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 150 Ohms 1 A 25 % 200 mOhms - 40 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape
TE Connectivity / Sigma Inductors Ferrite Beads BMC-Q 0603 220R 25% Tol. High Current 7,852In Stock
Min.: 1
Mult.: 1
Reel: 4,000

Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 220 Ohms 1 A 25 % 200 mOhms - 40 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape
TE Connectivity / Sigma Inductors Ferrite Beads BMC-Q 0603 600R 25% Tol. UH Current 7,761In Stock
Min.: 1
Mult.: 1
Reel: 4,000

Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 600 Ohms 1 A 25 % 300 mOhms - 40 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape
TE Connectivity / Sigma Inductors Ferrite Beads BMC-Q 0603 1K0 25% Tol. UH Current 7,980In Stock
Min.: 1
Mult.: 1
Reel: 4,000

Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 1 kOhms 500 mA 25 % 550 mOhms - 40 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape
TE Connectivity / Sigma Inductors Ferrite Beads BMC-Q 0805 7R0 0-11RTol. UH Current 7,990In Stock
Min.: 1
Mult.: 1
Reel: 4,000

Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 7 Ohms 3 A 0 Ohms to 11 Ohms 30 mOhms - 40 C + 125 C 2 mm 1.2 mm 0.9 mm Reel, Cut Tape
TE Connectivity / Sigma Inductors Ferrite Beads BMC-Q 0805 9R0 5-13R Tol. UH Current 7,975In Stock
Min.: 1
Mult.: 1
Reel: 4,000

Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 9 Ohms 3 A 5 Ohms to 13 Ohms 30 mOhms - 40 C + 125 C 2 mm 1.2 mm 0.9 mm Reel, Cut Tape