C2BA Series Crystals

Results: 8
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Frequency Load Capacitance Tolerance Frequency Stability Package/Case Minimum Operating Temperature Maximum Operating Temperature Termination Style ESR Drive Level Length Width Height Series Packaging Qualification
ABRACON Crystals Xtal 2520 4-SMD 16MHz Tol 30ppm Stab 50ppm -40 C 125 C 10pF 90 Ohms 2,580In Stock
Min.: 1
Mult.: 1
Reel: 3,000

16 MHz 10 pF 30 PPM 50 PPM - 40 C + 125 C SMD/SMT 100 Ohms 100 uW 2.5 mm 2 mm 0.5 mm C2BA Reel, Cut Tape, MouseReel
Fox / Abracon Crystals 16MHz 10pF 30ppm -40C +125C Non-Stocked Lead-Time 10 Weeks
Min.: 3,000
Mult.: 3,000
Reel: 3,000

16 MHz 10 pF 30 PPM 50 PPM 2.5 mm x 2 mm - 40 C + 125 C SMD/SMT 90 Ohms 100 uW 2.5 mm 2 mm 0.5 mm C2BA Reel AEC-Q200
Fox / Abracon FC2BABAJM20.0-T3
Fox / Abracon Crystals Automotive SMD Crystal, 20 MHz, Tolerance 50.0 ppm, Stability 100.0 ppm, -40 To +85 C, 15pF, 2.5 x 2 mm Non-Stocked
Min.: 3,000
Mult.: 3,000

C2BA
Fox / Abracon FC2BABAJP25.0-T3
Fox / Abracon Crystals Automotive SMD Crystal, 25 MHz, Tolerance 50.0 ppm, Stability 100.0 ppm, -40 To +105 C, 15pF, 2.5 x 2 mm Non-Stocked
Min.: 3,000
Mult.: 3,000

C2BA
Fox / Abracon FC2BABBGM16.0-T3
Fox / Abracon Crystals Automotive SMD Crystal, 16 MHz, Tolerance 50.0 ppm, Stability 50.0 ppm, -40 To +85 C, 12pF, 2.5 x 2 mm Non-Stocked
Min.: 3,000
Mult.: 3,000

C2BA
ABRACON FC2BAEBEM27.0-1-T3
ABRACON Crystals Automotive SMD Crystal, 27 MHz, Tolerance 20.0 ppm, Stability 50.0 ppm, -40 To +85 C, 10pF, 2.5 x 2 mm Non-Stocked
Min.: 12,000
Mult.: 3,000
Reel: 3,000

C2BA Reel
ABRACON FC2BAEEDP48.0-1-T3
ABRACON Crystals Automotive SMD Crystal, 48 MHz, Tolerance 20.0 ppm, Stability 20.0 ppm, -40 To +105 C, 8pF, 2.5 x 2 mm Non-Stocked
Min.: 3,000
Mult.: 3,000
Reel: 3,000

C2BA Reel
ABRACON FC2BAFCEP25.0-1-T3
ABRACON Crystals Automotive SMD Crystal, 25 MHz, Tolerance 15.0 ppm, Stability 30.0 ppm, -40 To +105 C, 10pF, 2.5 x 2 mm Non-Stocked
Min.: 3,000
Mult.: 3,000
Reel: 3,000

C2BA Reel