C5BA Series Crystals

Results: 13
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Frequency Load Capacitance Tolerance Frequency Stability Package/Case Minimum Operating Temperature Maximum Operating Temperature Termination Style ESR Drive Level Length Width Height Series Packaging Qualification
Fox / Abracon Crystals 12MHz 10pF 30ppm -40C +125C 414In Stock
Min.: 1
Mult.: 1
: 1,000

12 MHz 10 pF 30 PPM 50 PPM 5 mm x 3.2 mm - 40 C + 125 C SMD/SMT 80 Ohms 100 uW 5 mm 3.2 mm 0.9 mm C5BA Reel, Cut Tape, MouseReel AEC-Q200
Fox / Abracon FC5BAEEMM8.0-T1
Fox / Abracon Crystals Xtal 5032 4-SMD 8MHz Tol 20ppm Stab 20ppm -40 C 85 C 20pF 70 Ohms 452In Stock
1,000Expected 2026/08/26
Min.: 1
Mult.: 1
: 1,000

8 MHz 20 pF 20 PPM 20 PPM 5 mm x 3.2 mm - 40 C + 85 C SMD/SMT 70 Ohms 100 uW 5 mm 3.2 mm 1 mm C5BA Reel, Cut Tape
Fox / Abracon Crystals 12MHz 18pF 30ppm -40C +125C Non-Stocked Lead-Time 15 Weeks
Min.: 1,000
Mult.: 1,000
: 1,000

12 MHz 18 pF 30 PPM 100 PPM 5 mm x 3.2 mm - 40 C + 125 C SMD/SMT 90 Ohms 100 uW 5 mm 3.2 mm 0.9 mm C5BA Reel AEC-Q200
ABRACON Crystals Xtal 5032 4-SMD 12MHz Tol 30ppm Stab 100ppm -40 C 125 C 18pF 35 Ohms Non-Stocked Lead-Time 15 Weeks
Min.: 1,000
Mult.: 1,000
: 1,000

C5BA Reel
ABRACON Crystals Xtal 5032 4-SMD 12MHz Tol 30ppm Stab 50ppm -40 C 125 C 10pF 35 Ohms Non-Stocked Lead-Time 15 Weeks
Min.: 1
Mult.: 1
: 1,000

C5BA Reel, Cut Tape, MouseReel
Fox / Abracon Crystals 12MHz 12pF 30ppm -40C +125C Non-Stocked Lead-Time 15 Weeks

12 MHz 12 pF 30 PPM 100 PPM 5 mm x 3.2 mm - 40 C + 125 C SMD/SMT 90 Ohms 100 uW 5 mm 3.2 mm 0.9 mm C5BA Reel AEC-Q200
ABRACON FC5BABBNP18.432-T1
ABRACON Crystals Automotive SMD Crystal, 18.432 MHz, Tolerance 50.0 ppm, Stability 50.0 ppm, -40 To +105 C, 22pF, 5 x 3.2 mm Non-Stocked
Min.: 2,000
Mult.: 2,000
: 2,000

C5BA Reel
Fox / Abracon FC5BABADI8.0-T1
Fox / Abracon Crystals Automotive SMD Crystal, 8 MHz, Tolerance 50.0 ppm, Stability 100.0 ppm, -40 To +125C, 8pF, 5 x 3.2 mm Non-Stocked
Min.: 1
Mult.: 1

C5BA
Fox / Abracon FC5BABAEI20.0-T1
Fox / Abracon Crystals Automotive SMD Crystal, 20 MHz, Tolerance 50.0 ppm, Stability 100.0 ppm, -40 To +125C, 10pF, 5 x 3.2 mm Non-Stocked
Min.: 1,000
Mult.: 1,000

C5BA
Fox / Abracon FC5BABAGI10.0-T1
Fox / Abracon Crystals Automotive SMD Crystal, 10 MHz, Tolerance 50.0 ppm, Stability 100.0 ppm, -40 To +125C, 12pF, 5 x 3.2 mm Non-Stocked
Min.: 1,000
Mult.: 1,000

C5BA
ABRACON FC5BACBMI12.0-T1
ABRACON Crystals Xtal 5032 4-SMD 12MHz Tol 30ppm Stab 50ppm -40 C 125 C 20pF 35 Ohms Non-Stocked Lead-Time 15 Weeks
Min.: 1
Mult.: 1
: 1,000

C5BA Reel, Cut Tape
ABRACON FC5BACCEM8.192-T1
ABRACON Crystals Automotive SMD Crystal, 8.192 MHz, Tolerance 30.0 ppm, Stability 30.0 ppm, -40 To +85 C, 10pF, 5 x 3.2 mm Non-Stocked
Min.: 1
Mult.: 1
: 1,000

C5BA Reel, Cut Tape, MouseReel
Fox / Abracon FC5BAHHKN32.0-T1
Fox / Abracon Crystals Automotive SMD Crystal, 32 MHz, Tolerance 10.0 ppm, Stability 10.0 ppm, -20 To +85 C, 16pF, 5 x 3.2 mm Non-Stocked
Min.: 1
Mult.: 1

C5BA