ECX-1637BQ Series Crystals

Results: 6
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Frequency Load Capacitance Tolerance Frequency Stability Package/Case Minimum Operating Temperature Maximum Operating Temperature Termination Style ESR Drive Level Length Width Height Series Packaging Qualification
ECS Crystals CRYSTAL 16.0000MHZ 12PF SMD, ESR 150, +/-10ppm, +/-20ppm, -40C - 85C, 2.0 x 1.6 x 0.45 AEC-Q200 COMPLIANT 200 uw Max +/- 1 ppm 1st Year Max 1,834In Stock
Min.: 1
Mult.: 1
Reel: 1,000

16 MHz 12 pF 10 PPM 20 PPM SMD-4 - 40 C + 85 C SMD/SMT 150 Ohms 200 uW 2 mm 1.6 mm 0.45 mm ECX-1637BQ Reel, Cut Tape, MouseReel AEC-Q200
ECS Crystals CRYSTAL 24.0000MHZ 12PF SMD, ESR 50, +/-10ppm, +/-10ppm, -30C - 85C, 2.0 x 1.6 x 0.45 AEC-Q200 COMPLIANT 200 uw Max +/- 1 ppm 1st Year Max 1,116In Stock
Min.: 1
Mult.: 1
Reel: 1,000

24 MHz 12 pF 10 PPM 10 PPM SMD-4 - 30 C + 85 C SMD/SMT 50 Ohms 200 uW 2 mm 1.6 mm 0.45 mm ECX-1637BQ Reel, Cut Tape, MouseReel AEC-Q200
ECS Crystals CRYSTAL 32.0000MHZ 10PF SMD, ESR 50, +/-10ppm, +/-10ppm, -30C - 85C, 2.0 x 1.6 x 0.45 AEC-Q200 COMPLIANT 200 uw Max +/- 1 ppm 1st Year Max 2,207In Stock
Min.: 1
Mult.: 1
Reel: 1,000

32 MHz 10 pF 10 PPM 10 PPM SMD-4 - 30 C + 85 C SMD/SMT 50 Ohms 200 uW 2 mm 1.6 mm 0.45 mm ECX-1637BQ Reel, Cut Tape, MouseReel AEC-Q200
ECS Crystals 32MHz 6pF ECX-1637BQ +/-10/20 ppm -40 - +105C +/-1 ppm Aging AEC-Q200 2016 RoHS 3,500In Stock
Min.: 1
Mult.: 1
Reel: 3,000

16 MHz to 50 MHz 10 PPM - 20 C + 70 C SMD/SMT 2.5 mm 1.6 mm 0.8 mm ECX-1637BQ Reel, Cut Tape AEC-Q200
ECS Crystals CRYSTAL 24.0000MHZ 8PF SMD, ESR 50, +/-10ppm, +/-10ppm, -30C - 85C, 2.0 x 1.6 x 0.45 AEC-Q200 COMPLIANT 200 uw Max +/- 1 ppm 1st Year Max 460In Stock
Min.: 1
Mult.: 1
Reel: 1,000

24 MHz 8 pF 10 PPM 10 PPM SMD-4 - 30 C + 85 C SMD/SMT 50 Ohms 200 uW 2 mm 1.6 mm 0.45 mm ECX-1637BQ Reel, Cut Tape, MouseReel AEC-Q200
ECS Crystals CRYSTAL 32.0000MHZ 8PF SMD, ESR 50, +/-10ppm, +/-10ppm, -30C - 85C, 2.0 x 1.6 x 0.45 AEC-Q200 COMPLIANT 200 uw Max +/- 1 ppm 1st Year Max 1,308In Stock
Min.: 1
Mult.: 1
Reel: 1,000

32 MHz 8 pF 10 PPM 10 PPM SMD-4 - 30 C + 85 C SMD/SMT 50 Ohms 200 uW 2 mm 1.6 mm 0.45 mm ECX-1637BQ Reel, Cut Tape, MouseReel AEC-Q200