ECS Crystals

Results: 3,126
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Frequency Load Capacitance Tolerance Frequency Stability Package/Case Minimum Operating Temperature Maximum Operating Temperature Termination Style ESR Drive Level Length Width Height Diameter Series Packaging Qualification
ECS Crystals 12MHz,CL 8,TOL +/-20 ppm ,STAB +/-30 ppm,-40 - +85C,ESR 100ohm 36,658In Stock
Min.: 1
Mult.: 1
Reel: 3,000

12 MHz 8 pF 20 PPM 30 PPM 3.2 mm x 2.5 mm - 40 C + 85 C SMD/SMT 100 Ohms 100 uW 3.2 mm 2.5 mm 0.8 mm ECX-32 Reel, Cut Tape, MouseReel
ECS Crystals 16.000MHZ 8pF 10ppm -20C +70C 6,450In Stock
Min.: 1
Mult.: 1
Reel: 1,000

16 MHz 8 pF 10 PPM 10 PPM 5 mm x 3.2 mm - 20 C + 70 C SMD/SMT 50 Ohms 100 uW 5 mm 3.2 mm 0.85 mm ECX-53B Reel, Cut Tape, MouseReel
ECS Crystals 20MHz 25ppm 18pF -40C +85C 16,235In Stock
Min.: 1
Mult.: 1
Reel: 1,000

20 MHz 18 pF 25 PPM 30 PPM 5 mm x 3.2 mm - 40 C + 85 C SMD/SMT 40 Ohms 300 uW 5 mm 3.2 mm 0.85 mm ECX-53B Reel, Cut Tape, MouseReel
ECS Crystals 27.12MHz 10ppm 10pF -20C +70C 4,297In Stock
Min.: 1
Mult.: 1
Reel: 1,000

27.12 MHz 10 pF 10 PPM 10 PPM 5 mm x 3.2 mm - 20 C + 70 C SMD/SMT 30 Ohms 100 uW 5 mm 3.2 mm 0.85 mm ECX-53B Reel, Cut Tape, MouseReel
ECS Crystals 18.432 MHz 10 pF ECX-53B +/-10/10 ppm -20 +70C 5032 4 Pads RoHS 2,610In Stock
Min.: 1
Mult.: 1
Reel: 1,000

18.432 MHz 10 pF 10 PPM 10 PPM 5 mm x 3.2 mm - 20 C + 70 C SMD/SMT 100 uW 5 mm 3.2 mm 0.85 mm ECX-53B Reel, Cut Tape, MouseReel
ECS Crystals 25.000 MHz +/-25ppm +/-30ppm 10pF 40 Ohm Fundamental -20C - 70C - Surface Mount 4-SMD, 3225 5,621In Stock
Min.: 1
Mult.: 1
Reel: 3,000

25 MHz 10 pF 25 PPM 30 PPM - 20 C + 70 C SMD/SMT 40 Ohms 100 uW 3.2 mm 2.5 mm 0.8 mm ECX-32 Reel, Cut Tape, MouseReel
ECS Crystals 48.000 MHz 18pF +/-20/30 ppm -40 +85C 5 x 3.2mm 2-Pad SMD RoHS 2,840In Stock
Min.: 1
Mult.: 1
Reel: 1,000

48 MHz 18 pF 20 PPM 30 PPM 5 mm x 3.2 mm - 40 C + 85 C SMD/SMT 100 uW 5 mm 3.2 mm 1.1 mm ECX-53 Reel, Cut Tape, MouseReel
ECS Crystals 20MHZ -55C to 125C 1,970In Stock
Min.: 1
Mult.: 1
Reel: 1,000

10 MHz 20 pF 30 PPM 100 PPM 5 mm x 3.2 mm - 55 C + 125 C SMD/SMT 80 Ohms 100 uW 5 mm 3.2 mm 0.85 mm ECX-53BQ Reel, Cut Tape, MouseReel
ECS Crystals CRYSTAL 4.9152MHZ SMD,ECX-3SX,+/-50ppm,+/-30ppm,18pF,150 Ohm,Fundamental,-10C - 70C,4-SOJ, 9.40mm pitch,0.492" L x 0.180" W (12.50mm x 4.60mm),0.146" (3.70mm) 16,196In Stock
Min.: 1
Mult.: 1
Reel: 1,000

4.9152 MHz 18 pF 30 PPM 50 PPM 12.5 mm x 4.6 mm - 10 C + 70 C SMD/SMT 150 Ohms 100 uW 12.5 mm 4.6 mm 3.7 mm ECX-3SX Reel, Cut Tape, MouseReel
ECS Crystals CRYSTAL 8.0000MHZ 18PF SMD 14,616In Stock
Min.: 1
Mult.: 1
Reel: 1,000

8 MHz 18 pF 30 PPM 50 PPM 12.5 mm x 4.6 mm - 10 C + 70 C SMD/SMT 100 Ohms 100 uW 12.5 mm 4.6 mm 3.7 mm ECX-3SX Reel, Cut Tape, MouseReel
ECS Crystals 20.000 MHz 12 pF 5032 2 pad +/-25/50 ppm -20 - +70C 40ohm Max ESR 5,568In Stock
Min.: 1
Mult.: 1
Reel: 1,000

20 MHz 12 pF 25 PPM 50 PPM 5 mm x 3.2 mm - 20 C + 70 C SMD/SMT 40 Ohms 100 uW 5 mm 3.2 mm 1.2 mm ECX-53 Reel, Cut Tape
ECS Crystals 24MHz 18pF -40C +85C 6,794In Stock
Min.: 1
Mult.: 1
Reel: 1,000

24 MHz 18 pF 20 PPM 30 PPM 6 mm x 3.5 mm - 40 C + 85 C SMD/SMT 50 Ohms 10 uW 6 mm 3.5 mm 1.2 mm ECS-23G Reel, Cut Tape, MouseReel
ECS Crystals 40MHz,CL 18,TOL +/-20 ppm ,STAB +/-30 ppm,-40 - +85C,ESR 40ohm 13,877In Stock
Min.: 1
Mult.: 1
Reel: 3,000

40 MHz 18 pF 20 PPM 30 PPM 3.2 mm x 2.5 mm - 40 C + 85 C SMD/SMT 40 Ohms 100 uW 3.2 mm 2.5 mm 0.8 mm ECX-32 Reel, Cut Tape, MouseReel
ECS Crystals 12.000MHz 18pF 100ppm -40 to 125C 9,830In Stock
Min.: 1
Mult.: 1
Reel: 1,000

12 MHz 18 pF 30 PPM 100 PPM 3.2 mm x 2.5 mm - 40 C + 125 C SMD/SMT 100 Ohms 100 uW 3.2 mm 2.5 mm 0.8 mm ECX-33Q Reel, Cut Tape, MouseReel
ECS Crystals HC-49USX, 20MHz, 18pF, HC-49USX, +/-30ppm, +/-50ppm, -10C +70 C, RoHS 7,378In Stock
Min.: 1
Mult.: 1
Reel: 200

20 MHz 18 pF 30 PPM 50 PPM 11.35 mm x 3.5 mm - 10 C + 70 C Radial 30 Ohms 500 uW 11.35 mm 5 mm 3.5 mm Reel, Cut Tape
ECS Crystals CSM-8M, 20MHZ, 20pF, +/-30ppm, +/-100ppm, -40C +105C 2,578In Stock
Min.: 1
Mult.: 1
Reel: 1,000

20 MHz 20 pF 30 PPM 100 PPM 7 mm x 5 mm - 40 C + 105 C SMD/SMT 40 Ohms 100 uW 7 mm 5 mm 1.3 mm CSM-8M Reel, Cut Tape, MouseReel
ECS Crystals 16.000MHz 18pF 100ppm -40 to 125C 1,594In Stock
Min.: 1
Mult.: 1
Reel: 1,000

16 MHz 18 pF 30 PPM 100 PPM 7 mm x 5 mm - 40 C + 125 C SMD/SMT 60 Ohms 100 uW 7 mm 5 mm 1.3 mm CSM-8Q Reel, Cut Tape, MouseReel
ECS Crystals 16MHz 25ppm 12pF -40C +125C 2,639In Stock
Min.: 1
Mult.: 1
Reel: 1,000

16 MHz 12 pF 25 PPM 100 PPM 5 mm x 3.2 mm - 40 C + 125 C SMD/SMT 50 Ohms 100 uW 5 mm 3.2 mm 0.85 mm ECX-53BQ Reel, Cut Tape, MouseReel AEC-Q200
ECS Crystals 16.000 MHz +/-30ppm +/-50ppm 12pF 50 Ohm Fundamental -40C - 125C AEC-Q200 Surface Mount 4-SMD, 5032 1,447In Stock
Min.: 1
Mult.: 1
Reel: 1,000

16 MHz 12 pF 30 PPM 50 PPM 5 mm x 3.2 mm - 40 C + 125 C SMD/SMT 100 uW 5 mm 3.2 mm 0.85 mm ECX-53BQ Reel, Cut Tape, MouseReel AEC-Q200
ECS Crystals 32.768kHz 12.5pF -40C +85C 17,621In Stock
Min.: 1
Mult.: 1
Reel: 3,000

32.768 kHz 12.5 pF 10 PPM 2 mm x 1.2 mm - 40 C + 85 C SMD/SMT 70 kOhms 1 uW 2 mm 1.2 mm 0.6 mm ECX-12R Reel, Cut Tape, MouseReel
ECS Crystals Compact SMD Tuning Fork Crystal 18,678In Stock
Min.: 1
Mult.: 1
Reel: 3,000

32.768 kHz 7 pF 20 PPM 3.2 mm x 1.5 mm - 40 C + 125 C SMD/SMT 70 kOhms 0.1 uW 3.2 mm 1.5 mm 0.9 mm ECX-34Q Reel, Cut Tape, MouseReel AEC-Q200
ECS Crystals 32.768kHz 9pF 10ppm -40C +85C 15,391In Stock
Min.: 1
Mult.: 1
Reel: 3,000

32.768 kHz 9 pF 10 PPM 3.2 mm x 2.5 mm - 40 C + 85 C SMD/SMT 70 kOhms 0.5 uW 3.2 mm 1.5 mm 0.9 mm ECX-34Q Reel, Cut Tape, MouseReel AEC-Q200
ECS Crystals CRYSTAL 32.768KHZ SMD,ECX-16,-,+/-20ppm,7pF,90 kOhm,Fundamental,-40C - 85C,2-SMD, No Lead (DFN, LCC),0.063" L x 0.039" W (1.60mm x 1.00mm),0.020" (0.50mm) 3,237In Stock
Min.: 1
Mult.: 1
Reel: 5,000

32.768 kHz 7 pF 20 PPM - 40 C + 85 C SMD/SMT 90 kOhms 0.5 uW 1.6 mm 1 mm 0.5 mm ECX-16 Reel, Cut Tape
ECS Crystals 32.768KHz, 12.5pF, ECX-16, +/-20 ppm, 1.6 x 1.0 x 0.5 mm, -40 - +85C, RoHS 2,848In Stock
Min.: 1
Mult.: 1
Reel: 3,000

32.768 kHz 12.5 pF 20 PPM 1.6 mm x 1 mm - 40 C + 85 C SMD/SMT 90 kOhms 0.5 uW 1.6 mm 1 mm 0.5 mm ECX-16 Reel, Cut Tape
ECS Crystals 12.000 MHz 8 pF +/-25/50 ppm -40 +125 C AEC-Q200 ECX-53Q 5X3.2 mm RoHS 1,776In Stock
Min.: 1
Mult.: 1
Reel: 1,000

12 MHz 8 pF 25 PPM 50 PPM 5 mm x 3.2 mm - 40 C + 125 C SMD/SMT 60 Ohms 300 uW 5 mm 3.2 mm 1.1 mm ECX-53Q Reel, Cut Tape, MouseReel AEC-Q200