CX2016SA Series Crystals

Results: 150
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Frequency Load Capacitance Tolerance Frequency Stability Package/Case Minimum Operating Temperature Maximum Operating Temperature Termination Style ESR Drive Level Length Width Height Series Packaging Qualification
KYOCERA AVX Crystals SMD CRYSTAL 2,642In Stock
Min.: 1
Mult.: 1
Reel: 3,000

24 MHz 8 pF 10 PPM 20 PPM 2 mm x 1.6 mm - 40 C + 85 C SMD/SMT 2 mm 1.6 mm 0.5 mm CX2016SA Reel, Cut Tape, MouseReel AEC-Q200
KYOCERA AVX Crystals SMD CRYSTAL 2,669In Stock
Min.: 1
Mult.: 1
Reel: 3,000

40 MHz 12 pF 10 PPM 15 PPM 2 mm x 1.6 mm - 30 C + 85 C SMD/SMT 2 mm 1.6 mm 0.5 mm CX2016SA Reel, Cut Tape, MouseReel AEC-Q200
KYOCERA AVX Crystals 2.0mm x 1.6mm Crystal 24MHz 6pF +/-50ppm 2,990In Stock
Min.: 1
Mult.: 1
Reel: 3,000

24 MHz 6 pF 50 PPM 2.05 mm x 1.65 mm - 40 C + 125 C SMD/SMT 200 uW 2.05 mm 1.65 mm 0.45 mm CX2016SA Reel, Cut Tape, MouseReel
KYOCERA AVX Crystals 2.0mm x 1.6mm Crystal 30MHz 6pF +/-40ppm 3,000In Stock
Min.: 1
Mult.: 1
Reel: 3,000

30 MHz 6 pF 40 PPM 2.05 mm x 1.65 mm - 30 C + 85 C SMD/SMT 200 uW 2.05 mm 1.65 mm 0.45 mm CX2016SA Reel, Cut Tape, MouseReel
KYOCERA AVX Crystals 2.0mm x 1.6mm Crystal 30MHz 8pF +/-40ppm 2,981In Stock
Min.: 1
Mult.: 1
Reel: 3,000

30 MHz 8 pF 40 PPM 2.05 mm x 1.65 mm - 40 C + 125 C SMD/SMT 200 uW 2.05 mm 1.65 mm 0.45 mm CX2016SA Reel, Cut Tape, MouseReel
KYOCERA AVX Crystals 2.0mm x 1.6mm Crystal 48MHz 6pF +/-40ppm 3,000In Stock
Min.: 1
Mult.: 1
Reel: 3,000

48 MHz 6 pF 40 PPM 2.05 mm x 1.65 mm - 30 C + 85 C SMD/SMT 200 uW 2.05 mm 1.65 mm 0.45 mm CX2016SA Reel, Cut Tape, MouseReel
KYOCERA AVX Crystals 2.0mm x 1.6mm Crystal 50MHz 6pF +/-40ppm 2,979In Stock
Min.: 1
Mult.: 1
Reel: 3,000

50 MHz 6 pF 40 PPM 2.05 mm x 1.65 mm - 40 C + 125 C SMD/SMT 50 Ohms 200 uW 2.05 mm 1.65 mm 0.45 mm CX2016SA Reel, Cut Tape, MouseReel
KYOCERA AVX Crystals 2.0mm x 1.6mm Crystal 30MHz 6pF +/-40ppm 2,970In Stock
Min.: 1
Mult.: 1
Reel: 3,000

30 MHz 6 pF 40 PPM 2.05 mm x 1.65 mm - 40 C + 125 C SMD/SMT 200 uW 2.05 mm 1.65 mm 0.45 mm CX2016SA Reel, Cut Tape, MouseReel
KYOCERA AVX Crystals SMD CRYSTAL 2,410In Stock
Min.: 1
Mult.: 1
Reel: 3,000

30 MHz 8 pF 10 PPM 20 PPM 2 mm x 1.6 mm - 40 C + 85 C SMD/SMT 2 mm 1.6 mm 0.5 mm CX2016SA Reel, Cut Tape, MouseReel AEC-Q200
KYOCERA AVX Crystals 2.0mm x 1.6mm Crystal 38.4MHz 6pF +/-40ppm 3,000In Stock
Min.: 1
Mult.: 1
Reel: 3,000

38.4 MHz 6 pF 40 PPM 2.05 mm x 1.65 mm - 30 C + 85 C SMD/SMT 200 uW 2.05 mm 1.65 mm 0.45 mm CX2016SA Reel, Cut Tape, MouseReel
KYOCERA AVX Crystals 2.0mm x 1.6mm Crystal 50MHz 6pF +/-40ppm 3,000In Stock
Min.: 1
Mult.: 1
Reel: 3,000

50 MHz 6 pF 40 PPM 2.05 mm x 1.65 mm - 30 C + 85 C SMD/SMT 50 Ohms 200 uW 2.05 mm 1.65 mm 0.45 mm CX2016SA Reel, Cut Tape, MouseReel
KYOCERA AVX Crystals SMD CRYSTAL 3,171In Stock
Min.: 1
Mult.: 1
Reel: 3,000

32 MHz 8 pF 10 PPM 20 PPM 2 mm x 1.6 mm - 40 C + 85 C SMD/SMT 2 mm 1.6 mm 0.5 mm CX2016SA Reel, Cut Tape, MouseReel AEC-Q200
KYOCERA AVX Crystals 55.2MHz 8pF AECQ200 2.05X1.65X.45mm 2,784In Stock
Min.: 1
Mult.: 1
Reel: 3,000

55.2 MHz 8 pF 15 PPM 50 PPM / C SMD-4 - 40 C + 125 C SMD/SMT 200 uW 2.05 mm 1.65 mm 0.45 mm CX2016SA Reel, Cut Tape, MouseReel AEC-Q200
KYOCERA AVX Crystals 20.0 MHZ 20PPM 8PF 2,978In Stock
Min.: 1
Mult.: 1
Reel: 3,000

20 MHz 8 pF 10 PPM 20 PPM 2 mm x 1.6 mm - 40 C + 85 C SMD/SMT 2 mm 1.6 mm 0.5 mm CX2016SA Reel, Cut Tape, MouseReel AEC-Q200
KYOCERA AVX Crystals 37.4MHz 8pF AECQ200 2.05X1.65X.45mm 2,960In Stock
Min.: 1
Mult.: 1
Reel: 3,000

37.4 MHz 8 pF 15 PPM 50 PPM / C SMD-4 - 40 C + 125 C SMD/SMT 200 uW 2.05 mm 1.65 mm 0.45 mm CX2016SA Reel, Cut Tape, MouseReel AEC-Q200
KYOCERA AVX Crystals 26MHz 8pF AEC-Q200 2 .05X1.65X.45mm 2,978In Stock
Min.: 1
Mult.: 1
Reel: 3,000

26 MHz 8 pF 15 PPM 50 PPM / C SMD-4 - 40 C + 125 C SMD/SMT 200 uW 2.05 mm 1.65 mm 0.45 mm CX2016SA Reel, Cut Tape, MouseReel AEC-Q200
KYOCERA AVX Crystals 27MHz 8pF AEC-Q200 2 .05X1.65X.45mm 3,384In Stock
Min.: 1
Mult.: 1
Reel: 3,000

27 MHz 8 pF 15 PPM 50 PPM / C SMD-4 - 40 C + 125 C SMD/SMT 200 uW 2.05 mm 1.65 mm 0.45 mm CX2016SA Reel, Cut Tape, MouseReel AEC-Q200
KYOCERA AVX Crystals 2.0x1.6mm 32MHz 6pF +-10ppm 60Ohms AEC-Q200 SMT 2,100In Stock
Min.: 1
Mult.: 1
Reel: 3,000

32 MHz 8 pF 10 PPM/C 20 PPM/C 0705 (2012 metric) - 40 C + 105 C SMD/SMT 60 Ohms 200 uW 2 mm 1.6 mm 0.45 mm CX2016SA Reel, Cut Tape, MouseReel
KYOCERA AVX Crystals 2.0x1.6mm 50MHz 8pF +-15ppm 50Ohms AEC-Q200 SMT 2,100In Stock
Min.: 1
Mult.: 1
Reel: 3,000

50 MHz 8 pF 15 PPM/C 50 PPM/C 0705 (2012 metric) - 40 C + 105 C SMD/SMT 50 Ohms 200 uW 2 mm 1.6 mm 0.45 mm CX2016SA Reel, Cut Tape, MouseReel
KYOCERA AVX Crystals 2.0x1.6mm 25MHz 10pF +-10ppm 80Ohms AEC-Q200 SMT 2,100In Stock
Min.: 1
Mult.: 1
Reel: 3,000

25 MHz 10 pF 50 PPM/C 20 PPM/C 0705 (2012 metric) - 40 C + 105 C SMD/SMT 80 Ohms 200 uW 2 mm 1.6 mm 0.45 mm CX2016SA Reel, Cut Tape, MouseReel
KYOCERA AVX Crystals 25.0 MHZ 20PPM 8PF 5,422In Stock
Min.: 1
Mult.: 1
Reel: 3,000

25 MHz 8 pF 10 PPM 20 PPM 2 mm x 1.6 mm - 40 C + 85 C SMD/SMT 2 mm 1.6 mm 0.5 mm CX2016SA Reel, Cut Tape, MouseReel AEC-Q200
KYOCERA AVX Crystals 2.0mm x 1.6mm Crystal 32MHz 8pF +/-40ppm 5,996In Stock
Min.: 1
Mult.: 1
Reel: 3,000

32 MHz 8 pF 40 PPM 2.05 mm x 1.65 mm - 30 C + 85 C SMD/SMT 60 Ohms 200 uW 2.05 mm 1.65 mm 0.45 mm CX2016SA Reel, Cut Tape, MouseReel
KYOCERA AVX Crystals 2.0mm x 1.6mm Crystal 16MHz 6pF +/-40ppm 2,713In Stock
Min.: 1
Mult.: 1
Reel: 3,000

16 MHz 6 pF 40 PPM 2.05 mm x 1.65 mm - 30 C + 85 C SMD/SMT 200 Ohms 200 uW 2.05 mm 1.65 mm 0.45 mm CX2016SA Reel, Cut Tape, MouseReel
KYOCERA AVX Crystals 16MHz 8pF AEC-Q200 2.05x1.65x.45mm 2,544In Stock
3,000Expected 2026/03/19
Min.: 1
Mult.: 1
Reel: 3,000

16 MHz 8 pF 15 PPM 50 PPM / C SMD-4 - 40 C + 125 C SMD/SMT 200 uW 2.05 mm 1.65 mm 0.45 mm CX2016SA Reel, Cut Tape, MouseReel AEC-Q200
KYOCERA AVX Crystals SMD CRYSTAL 1,697In Stock
Min.: 1
Mult.: 1
Reel: 3,000

16 MHz 8 pF 10 PPM 20 PPM 2 mm x 1.6 mm - 40 C + 85 C SMD/SMT 2 mm 1.6 mm 0.5 mm CX2016SA Reel, Cut Tape, MouseReel AEC-Q200