VCO Oscillators

Results: 725
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Package/Case Frequency Load Capacitance Supply Voltage - Min Supply Voltage - Max Tuning Voltage Range - Vt Power - dBm 2nd Harmonic Current Rating Phase Noise Type Pushing Tuning Sensitivity Minimum Operating Temperature Maximum Operating Temperature Length Width Height Series Packaging
Analog Devices VCO Oscillators 8.71 GHz to 9.55 GHz MMIC VCO with Half Frequency 19In Stock
Min.: 1
Mult.: 1

VCO QFN-32 8.71 GHz to 9.55 GHz, 4.355 GHz to 4.775 GHz 4.75 V 5.5 V 2 VDC to 13 VDC 11 dBm, 4 dBm 20 dBc 300 mA - 90 dBc/Hz 2 MHz/V - 40 C + 85 C 5 mm 5 mm 1 mm HMC1161 Cut Tape
Analog Devices VCO Oscillators VCO, GaAs, RF/2, 12.48-13.72GHz 4In Stock
Min.: 1
Mult.: 1

VCO QFN-32 4.75 V 5.5 V 2 VDC to 13 VDC 10 dBm, 2 dBm 17 dBc 240 mA - 85 dBc/Hz 2 MHz/V - 40 C + 85 C HMC1168 Cut Tape
Analog Devices VCO Oscillators VCO w/ Fo/2 & Div/4, 10.43 - 11.46 GHz 11In Stock
Min.: 1
Mult.: 1

VCO QFN-32 10.43 GHz to 11.46 GHz 2.75 V 3.25 V 2 VDC to 13 VDC 15 dBc 290 mA - 110 dBc/Hz 25 MHz/V - 40 C + 85 C HMC513 Cut Tape
Analog Devices VCO Oscillators upscreen for Space 4In Stock
Min.: 1
Mult.: 1

VCO QFN-32 9.5 GHz to 10.8 GHz 4.75 V 5.25 V 2 VDC to 12 VDC 20 dBc 390 mA - 110 dBc/Hz 20 MHz/V - 40 C + 85 C HMC530 Cut Tape
Analog Devices VCO Oscillators VCO w/ Fo/2 a& Div/4 , 11.1-12.4 GHz 7In Stock
Min.: 1
Mult.: 1

VCO QFN-32 11.1 GHz to 12.4 GHz 4.75 V 5.25 V 2 VDC to 12 VDC 25 dBc 390 mA - 110 dBc/Hz 30 MHz/V - 40 C + 85 C 5.1 mm 5.1 mm 1 mm HMC582 Cut Tape
Analog Devices VCO Oscillators VCO w/ Fo/2 & Div/4, 11.5 - 12.8 GHz 11In Stock
Min.: 1
Mult.: 1

VCO QFN-32 11.5 GHz to 12.8 GHz 4.75 V 5.25 V 2 VDC to 12 VDC 22 dBc 390 mA - 110 dBc/Hz 20 MHz/V - 40 C + 85 C 5.1 mm 5.1 mm 1 mm HMC583 Cut Tape
Analog Devices VCO Oscillators VCO w/ Fo/2 & Div/4, 12.5 - 13.9 GHz 7In Stock
Min.: 1
Mult.: 1

VCO QFN-32 12.5 GHz to 13.9 GHz 4.75 V 5.25 V 2 VDC to 12 VDC 34 dBc 380 mA - 110 dBc/Hz 20 MHz/V - 40 C + 85 C HMC584 Cut Tape
Analog Devices VCO Oscillators MMIC VCO ,RF/2, 14.5-15.0GHz 10In Stock
Min.: 1
Mult.: 1

VCO, MMIC Based QFN-24 14.5 GHz to 15 GHz 4.75 V 5.25 V 1 VDC to 13 VDC 180 mA - 105 dBc/Hz 24 MHz/V - 40 C + 85 C 4.1 mm 4.1 mm 1 mm HMC736 Cut Tape
Analog Devices VCO Oscillators MMIC VCO ,RF/2 & Div/16, 20.9-23.9GHz 13In Stock
Min.: 1
Mult.: 1

VCO, MMIC Based QFN-24 20.9 GHz to 23.9 GHz 4.75 V 5.25 V 1 VDC to 13 VDC 220 mA - 95 dBc/Hz - 90 MHz/V - 40 C + 85 C 4.1 mm 4.1 mm 1 mm HMC738 Cut Tape
Crystek Corporation VCO Oscillators 440-505MHz -30C to 70C 13In Stock
Min.: 1
Mult.: 1
Reel: 100

VCO 440 MHz to 505 MHz 47 pF 5 V 5 V 300 mVDC to 4.7 VDC - 5 dBm - 10 dBc 40 mA - 114 dBc/Hz 0.2 MHz/V 16.5 MHz/V 12.7 mm 12.7 mm 5.59 mm CVCO55CC Reel, Cut Tape
Analog Devices VCO Oscillators VCO SMT w/Buffer amp, 3.9 - 4.45 GHz 3In Stock
Min.: 1
Mult.: 1
No
VCO QFN-24 3.9 GHz to 4.45 GHz 2.75 V 3.25 V 0 VDC to 10 VDC 5 dBm 39 mA - 106 dBc/Hz 16 MHz/V - 40 C + 85 C 4.1 mm 4.1 mm 1 mm HMC391 Cut Tape
Analog Devices VCO Oscillators VCO SMT w/Buffer amp, 7.8 - 8.7 GHz 14In Stock
Min.: 1
Mult.: 1
No
VCO QFN-24 7.8 GHz to 8.7 GHz 2.75 V 3.25 V 1 VDC to 11 VDC 14 dBm 88 mA - 103 dBc/Hz 78 MHz/V - 40 C + 85 C 4.1 mm 4.1 mm 1 mm HMC506 Cut Tape
Analog Devices VCO Oscillators VCO w/ Fo/2 & Div/4, 12.4 - 13.4 GHz 2In Stock
Min.: 1
Mult.: 1
No
VCO QFN-32 12.4 GHz to 13.4 GHz 4.75 V 5.25 V 2 VDC to 13 VDC 18 dBc 300 mA - 110 dBc/Hz 6 MHz/V - 40 C + 85 C 5.1 mm 5.1 mm 1 mm HMC529 Cut Tape
Analog Devices VCO Oscillators VCO w/ Fo/2 & Div/4, 12.5 - 13.9 GHz 10In Stock
Min.: 1
Mult.: 1
No
VCO QFN-32 12.5 GHz to 13.9 GHz 4.75 V 5.25 V 2 VDC to 12 VDC 34 dBc 380 mA - 110 dBc/Hz 20 MHz/V - 40 C + 85 C 5.1 mm 5.1 mm 1 mm HMC584 Cut Tape


Crystek Corporation VCO Oscillators 18In Stock
Min.: 1
Mult.: 1
Reel: 45

VCO Reel, Cut Tape
Analog Devices VCO Oscillators VCO SMT w/Buffer amp, 2.75 - 3.0 GHz 28In Stock
Min.: 1
Mult.: 1
No
VCO QFN-24 2.75 GHz to 3 GHz 2.75 V 3.25 V 0 VDC to 10 VDC 4.5 dBm 42 mA - 114 dBc/Hz - 1 MHz/V - 40 C + 85 C 4.1 mm 4.1 mm 1 mm HMC416 Cut Tape
Analog Devices VCO Oscillators VCO w/ Fo/2 & Div/4, 13.6 - 14.9 GHz 7In Stock
Min.: 1
Mult.: 1
No
VCO QFN-32 13.6 GHz to 14.9 GHz 4.75 V 5.25 V 2 VDC to 13 VDC 18 dBc 300 mA - 110 dBc/Hz 6 MHz/V - 40 C + 85 C 5.1 mm 5.1 mm 1 mm HMC531 Cut Tape
Crystek Corporation VCO Oscillators 1GHz VCSO
260On Order
Min.: 1
Mult.: 1

VCSO 1 GHz 4.75 V 5.25 V 0 V to 5 V 10 dBm - 20 dBc 35 mA - 138 dBc/Hz 120 MHz/V - 20 C + 70 C 14.2 mm 9.14 mm 5.33 mm CVCSO-914 Cut Tape
Analog Devices VCO Oscillators VCO, GaAs, RF/2, 11.42-12.62GHz
727On Order
Min.: 1
Mult.: 1

VCO QFN-32 4.75 V 5.5 V 2 VDC to 13 VDC 11 dBm, 4 dBm 20 dBc 270 mA - 89 dBc/Hz 5 MHz/V - 40 C + 85 C HMC1166 Cut Tape
Analog Devices VCO Oscillators VCO, GaAs, RF/2, 11.42-12.62GHz
494Expected 2026/05/13
Min.: 1
Mult.: 1
Reel: 500

VCO QFN-32 4.75 V 5.5 V 2 VDC to 13 VDC 11 dBm, 4 dBm 20 dBc 270 mA - 89 dBc/Hz 5 MHz/V - 40 C + 85 C HMC1166 Reel, Cut Tape, MouseReel
Analog Devices VCO Oscillators VCO SMT w/Buffer amp, 2.25 - 2.5 GHz
2,000On Order
Min.: 1
Mult.: 1
Reel: 500

VCO QFN-24 2.25 GHz to 2.5 GHz 2.75 V 3.25 V 0 VDC to 10 VDC 4.5 dBm 41 mA - 115 dBc/Hz - 2 MHz/V - 40 C + 85 C 4.1 mm 4.1 mm 1 mm HMC385 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated VCO Oscillators Monolithic Voltage Controlled Oscillator
2,414Expected 2026/05/18
Min.: 1
Mult.: 1
Reel: 2,500

MVCO uMAX-8 400 mVDC to 2.4 VDC - 3 dBm - 27 dBc 11.5 mA - 101 dBc/Hz 280 kHz/V 75 MHz/V MAX2623 Reel, Cut Tape, MouseReel
Analog Devices VCO Oscillators 8 - 16 GHz WBand VCO
306On Order
Min.: 1
Mult.: 1

VCO CLCC-24 8 GHz to 16 GHz 5 V 5 V 0 VDC to 23 VDC 6 dBm - 11 dBc 85 mA - 64 dBc/Hz 55 MHz/V 4 mm 4 mm HMC6380 Cut Tape
Analog Devices VCO Oscillators WBand VCO w/Buffer amp , 6 - 12 GHz
187On Order
Min.: 1
Mult.: 1

VCO QFN-24 6 GHz to 12 GHz 4.75 V 5.25 V 0 VDC to 23 VDC 1 dBm - 12 dBc 57 mA - 65 dBc/Hz - 85 MHz/V - 40 C + 85 C HMC732 Cut Tape
Analog Devices VCO Oscillators VCO SMT with Fo/2, 7.3 - 8.2 GHz
85Expected 2026/04/30
Min.: 1
Mult.: 1

VCO QFN-32 7.3 GHz to 8.2 GHz 4.75 V 5.25 V 2 VDC to 13 VDC 20 dBc 280 mA - 116 dBc/Hz 10 MHz/V - 40 C + 85 C HMC508 Cut Tape