Chemi-Con Common Mode Chokes / Filters

Results: 77
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Termination Style Number of Channels Inductance Tolerance Maximum DC Current Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Package/Case Length Width Height Qualification Packaging Product Type
Chemi-Con Common Mode Chokes / Filters 250VDC 1.7mH 14A 27x31x17.5mm AEC-Q200 200In Stock
Min.: 1
Mult.: 1

FL-V Vertical Mount Radial 1 Channel 1.7 mH 14 A 7 mOhms - 40 C + 130 C 31 mm 17.5 mm 27 mm Bulk Common Mode Coils Nanocrystalline Common Mode Coil
Chemi-Con Common Mode Chokes / Filters 250VDC 3mH 10A 29x31x21mm AEC-Q200 463In Stock
Min.: 1
Mult.: 1

FL-V Vertical Mount Radial 1 Channel 3 mH 10 A 11 mOhms - 40 C + 130 C 31 mm 29 mm 29 mm Bulk Common Mode Coils Nanocrystalline Common Mode Coil
Chemi-Con Common Mode Chokes / Filters 250VDC 1mH 5.5A 15x16x12mm AEC-Q200 65In Stock
Min.: 1
Mult.: 1

FL-V Vertical Mount Radial 1 Channel 1 mH 5.5 A 16 mOhms - 40 C + 130 C 16 mm 12 mm 15 mm Bulk Common Mode Coils Nanocrystalline Common Mode Coil
Chemi-Con Common Mode Chokes / Filters 700VDC 1.5mH 26A 36x40x29.5mm AEC-Q200 25In Stock
Min.: 1
Mult.: 1

FL-V Vertical Mount Radial 1 Channel 1.5 mH 26 A 2.9 mOhms - 40 C + 130 C 50 mm 32.5 mm 48 mm Bulk Common Mode Coils Nanocrystalline Common Mode Coil
Chemi-Con Common Mode Chokes / Filters 250VDC 8.3mH 5.5A 27x31x17.5mm AEC-Q200 124In Stock
Min.: 1
Mult.: 1

FL-V Vertical Mount Radial 1 Channel 8.3 mH 5.5 A 26 mOhms - 40 C + 130 C 31 mm 17.5 mm 27 mm Bulk Common Mode Coils Nanocrystalline Common Mode Coil
Chemi-Con Common Mode Chokes / Filters 250VDC 7.4mH 11A 30.5x34x23.5mm AEC-Q200 87In Stock
Min.: 1
Mult.: 1

FL-V Vertical Mount Radial 1 Channel 7.4 mH 11 A 15 mOhms - 40 C + 130 C 34 mm 23.5 mm 30.5 mm Bulk Common Mode Coils Nanocrystalline Common Mode Coil
Chemi-Con Common Mode Chokes / Filters 250VDC 11.5mH 8A 30.5x34x23.5mm AEC-Q200 91In Stock
Min.: 1
Mult.: 1

FL-V Vertical Mount Radial 2 Channel 11.5 mH 8 A 26 mOhms - 40 C + 130 C 34 mm 23.5 mm 30.5 mm Bulk Common Mode Coils Nanocrystalline Common Mode Coil
Chemi-Con Common Mode Chokes / Filters 250VDC 6.5mH 7A 29x31x21mm AEC-Q200 208In Stock
Min.: 1
Mult.: 1

FW PCB Mount Radial 2 Channel 6.5 mH 25 % 7 A 22 mOhms - 40 C + 130 C Common Mode Coils Common Mode
Chemi-Con Common Mode Chokes / Filters 250VDC 3mH 10A 29x31x21mm AEC-Q200 230In Stock
Min.: 1
Mult.: 1

FW PCB Mount Radial 2 Channel 3 mH 25 % 10 A 11 mOhms - 40 C + 130 C Common Mode Coils Common Mode
Chemi-Con Common Mode Chokes / Filters 250VDC 2mH 12A 29x31x21mm AEC-Q200 202In Stock
Min.: 1
Mult.: 1

FW PCB Mount Radial 2 Channel 2 mH 25 % 12 A 7.5 mOhms - 40 C + 130 C Common Mode Coils Common Mode
Chemi-Con Common Mode Chokes / Filters 0.5uH 20A 0.78mOhm 1,500In Stock
Min.: 1
Mult.: 1

KA PCB Mount SMD/SMT 1 Channel 400 nH 20 A 780 mOhms - 40 C + 150 C 11 mm x 10.5 mm 11 mm 10.5 mm 10.3 mm Common Mode Chokes
Chemi-Con Common Mode Chokes / Filters 0.4uH 20A 0.78mOhm 1,500In Stock
Min.: 1
Mult.: 1

KA PCB Mount SMD/SMT 1 Channel 500 nH 20 A 780 mOhms - 40 C + 150 C 11 mm x 10.5 mm 11 mm 10.5 mm 10.3 mm Common Mode Chokes
Chemi-Con Common Mode Chokes / Filters 0.3uH 30A 0.78mOhm 1,350In Stock
Min.: 1
Mult.: 1

KA PCB Mount SMD/SMT 1 Channel 300 nH 30 A 780 mOhms - 40 C + 150 C 11 mm x 10.5 mm 11 mm 10.5 mm 10.3 mm Common Mode Chokes
Chemi-Con Common Mode Chokes / Filters 250VDC 11.5mH 8A 30.5x34x23.5mm AEC-Q200 39In Stock
Min.: 1
Mult.: 1

FW PCB Mount Radial 2 Channel 11.5 mH 25 % 8 A 26 mOhms - 40 C + 130 C Common Mode Coils Common Mode
Chemi-Con Common Mode Chokes / Filters 500VDC 7.3mH 16A 38x43x28.5mm AEC-Q200 21In Stock
Min.: 1
Mult.: 1

FW PCB Mount Radial 2 Channel 7.3 mH 25 % 16 A 7.9 mOhms - 40 C + 130 C Common Mode Coils Common Mode
Chemi-Con Common Mode Chokes / Filters 700VDC 5.9mH 20A 48x50x32.5mm AEC-Q200 30In Stock
Min.: 1
Mult.: 1

FW PCB Mount Radial 2 Channel 5.9 mH 25 % 20 A 5.7 mOhms - 40 C + 130 C Common Mode Coils Common Mode
Chemi-Con Common Mode Chokes / Filters 700VDC 2.5mH 21A 36x39.5x29.5mm AEC-Q200 32In Stock
Min.: 1
Mult.: 1

FW PCB Mount Radial 2 Channel 2.5 mH 25 % 21 A 4.5 mOhms - 40 C + 130 C Common Mode Coils Common Mode
Chemi-Con Common Mode Chokes / Filters 500VDC 2.3mH 25A 38x43x28.5mm AEC-Q200 51In Stock
Min.: 1
Mult.: 1

FW PCB Mount Radial 2 Channel 2.3 mH 25 % 25 A 3.1 mOhms - 40 C + 130 C Common Mode Coils Common Mode
Chemi-Con Common Mode Chokes / Filters 700VDC 1.5mH 26A 36x39.5x29.5mm AEC-Q200 28In Stock
Min.: 1
Mult.: 1

FW PCB Mount Radial 2 Channel 1.5 mH 25 % 26 A 2.9 mOhms - 40 C + 130 C Common Mode Coils Common Mode
Chemi-Con Common Mode Chokes / Filters 700VDC 2.8mH 27A 48x50x32.5mm AEC-Q200 45In Stock
Min.: 1
Mult.: 1

FW PCB Mount Radial 2 Channel 2.8 mH 25 % 27 A 3.1 mOhms - 40 C + 130 C Common Mode Coils Common Mode
Chemi-Con Common Mode Chokes / Filters 500VDC 1mH 28A 34x37x27.5mm AEC-Q200 60In Stock
Min.: 1
Mult.: 1

FW PCB Mount Radial 2 Channel 1 mH 25 % 28 A 2.5 mOhms - 40 C + 130 C Common Mode Coils Common Mode
Chemi-Con Common Mode Chokes / Filters 600VDC 3.9mH 30A 53x59.5x39mm AEC-Q200 31In Stock
Min.: 1
Mult.: 1

FW PCB Mount Radial 2 Channel 3.9 mH 25 % 30 A 3.6 mOhms - 40 C + 130 C Common Mode Coils Common Mode
Chemi-Con Common Mode Chokes / Filters 500VDC 1.4mH 32A 38x43x28.5mm AEC-Q200 18In Stock
Min.: 1
Mult.: 1

FW PCB Mount Radial 2 Channel 1.4 mH 25 % 32 A 1.9 mOhms - 40 C + 130 C Common Mode Coils Common Mode
Chemi-Con Common Mode Chokes / Filters 600VDC 2.6mH 36A 53x59.5x39mm AEC-Q200 42In Stock
Min.: 1
Mult.: 1

FW PCB Mount Radial 2 Channel 2.6 mH 25 % 36 A 2.5 mOhms - 40 C + 130 C Common Mode Coils Common Mode
Chemi-Con Common Mode Chokes / Filters 3.5uH 10A 20kHz 0.4mOhm AEC-Q200 231In Stock
Min.: 1
Mult.: 1

SM PCB Mount Radial 3.5 uH 10 A 400 uOhms - 40 C + 130 C 24 mm 13 mm 26 mm AEC-Q200 Bulk Amorphous Choke Coils