Pulse CD Series RF Inductors - SMD

Results: 283
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Q Minimum Self Resonant Frequency Termination Length Width Height Core Material Series Packaging
Pulse Electronics RF Inductors - SMD SMD IND Non-Stocked
Min.: 6,000
Mult.: 2,000
Reel: 2,000

Wirewound 2.29 mm x 1.68 mm Unshielded 5.6 nH 20 % 600 mA 100 mOhms 50 5.5 GHz Standard 2.29 mm 1.68 mm 6.5 mm CD Reel
Pulse Electronics RF Inductors - SMD SMD IND Non-Stocked
Min.: 8,000
Mult.: 2,000
Reel: 2,000

Wirewound 0805 (2012 metric) Unshielded 5.6 nH 5 % 600 mA 100 mOhms - 40 C + 125 C 50 5.5 GHz Standard 2.29 mm 1.68 mm 1.58 mm Ceramic CD Reel
Pulse Electronics RF Inductors - SMD SMD IND Non-Stocked

Wirewound 2.29 mm x 1.68 mm Unshielded 5.6 nH 10 % 600 mA 100 mOhms 50 5.5 GHz Standard 2.29 mm 1.68 mm 6.5 mm CD Reel
Pulse Electronics RF Inductors - SMD SMD IND Non-Stocked
Min.: 6,000
Mult.: 2,000
Reel: 2,000

Wirewound 2.29 mm x 1.68 mm Unshielded 7.9 nH 20 % 600 mA 120 mOhms 50 4.7 GHz Standard 2.29 mm 1.68 mm 1.58 mm CD Reel
Pulse Electronics RF Inductors - SMD SMD IND Non-Stocked
Min.: 8,000
Mult.: 2,000
Reel: 2,000

Wirewound 2.29 mm x 1.68 mm Unshielded 7.9 nH 5 % 600 mA 120 mOhms 50 4.7 GHz Standard 2.29 mm 1.68 mm 1.58 mm CD Reel
Pulse Electronics RF Inductors - SMD SMD IND Non-Stocked
Min.: 6,000
Mult.: 2,000
Reel: 2,000

Wirewound 2.29 mm x 1.68 mm Unshielded 10.2 nH 20 % 600 mA 140 mOhms 50 4.1 GHz Standard 2.29 mm 1.68 mm 1.58 mm CD Reel
Pulse Electronics RF Inductors - SMD SMD IND Non-Stocked
Min.: 8,000
Mult.: 2,000
Reel: 2,000

Wirewound 2.29 mm x 1.68 mm Unshielded 10.2 nH 5 % 600 mA 140 mOhms 50 4.1 GHz Standard 2.29 mm 1.68 mm 1.58 mm CD Reel
Pulse Electronics RF Inductors - SMD SMD IND Non-Stocked
Min.: 6,000
Mult.: 2,000
Reel: 2,000

Wirewound 2.29 mm x 1.68 mm Unshielded 98.7 nH 20 % 400 mA 460 mOhms 60 1.2 GHz Standard 2.29 mm 1.68 mm 1.58 mm CD Reel
Pulse Electronics RF Inductors - SMD SMD IND Non-Stocked
Min.: 8,000
Mult.: 2,000
Reel: 2,000

Wirewound 2.29 mm x 1.68 mm Unshielded 98.7 nH 5 % 400 mA 460 mOhms 60 1.2 GHz Standard 2.29 mm 1.68 mm 1.58 mm CD Reel
Pulse Electronics RF Inductors - SMD 1000nH 2% Non-Stocked
Min.: 6,000
Mult.: 2,000
Reel: 2,000

Wirewound 2.29 mm x 1.68 mm Unshielded 1 uH 20 % 150 mA 3.6 Ohms 20 200 MHz Standard 2.29 mm 1.68 mm 1.58 mm CD Reel
Pulse Electronics RF Inductors - SMD SMD IND Non-Stocked
Min.: 8,000
Mult.: 2,000
Reel: 2,000

Wirewound 2.29 mm x 1.68 mm Unshielded 1 uH 5 % 150 mA 3.6 Ohms 20 200 MHz Standard 2.29 mm 1.68 mm 1.58 mm CD Reel
Pulse Electronics RF Inductors - SMD SMD IND Non-Stocked

Wirewound 2.29 mm x 1.68 mm Unshielded 1 uH 10 % 150 mA 3.6 Ohms 20 200 MHz Standard 2.29 mm 1.68 mm 1.58 mm CD Reel
Pulse Electronics RF Inductors - SMD SMD IND Non-Stocked
Min.: 6,000
Mult.: 2,000
Reel: 2,000

Wirewound 2.29 mm x 1.68 mm Unshielded 11.9 nH 20 % 600 mA 150 mOhms 50 4 GHz Standard 2.29 mm 1.68 mm 1.58 mm CD Reel
Pulse Electronics RF Inductors - SMD SMD IND Non-Stocked
Min.: 8,000
Mult.: 2,000
Reel: 2,000

Wirewound 2.29 mm x 1.68 mm Unshielded 11.9 nH 5 % 600 mA 150 mOhms 50 4 GHz Standard 2.29 mm 1.68 mm 1.58 mm CD Reel
Pulse Electronics RF Inductors - SMD SMD IND Non-Stocked
Min.: 6,000
Mult.: 2,000
Reel: 2,000

Wirewound 2.29 mm x 1.68 mm Unshielded 119.7 nH 20 % 400 mA 510 mOhms 50 1.1 GHz Standard 2.29 mm 1.68 mm 1.58 mm CD Reel
Pulse Electronics RF Inductors - SMD SMD IND Non-Stocked
Min.: 8,000
Mult.: 2,000
Reel: 2,000

Wirewound 2.29 mm x 1.68 mm Unshielded 119.7 nH 5 % 400 mA 510 mOhms 50 1.1 GHz Standard 2.29 mm 1.68 mm 1.58 mm CD Reel
Pulse Electronics RF Inductors - SMD SMD IND Non-Stocked
Min.: 6,000
Mult.: 2,000
Reel: 2,000

Wirewound 2.29 mm x 1.68 mm Unshielded 1.2 uH 20 % 120 mA 4.1 Ohms 20 200 MHz Standard 2.29 mm 1.68 mm 1.58 mm CD Reel
Pulse Electronics RF Inductors - SMD SMD IND Non-Stocked
Min.: 8,000
Mult.: 2,000
Reel: 2,000

Wirewound 2.29 mm x 1.68 mm Unshielded 1.2 uH 5 % 120 mA 4.1 Ohms 20 200 MHz Standard 2.29 mm 1.68 mm 1.58 mm CD Reel
Pulse Electronics RF Inductors - SMD 1200nH 10% Non-Stocked

Multilayer 2.29 mm x 1.68 mm Unshielded 1.2 uH 10 % 120 mA 4.1 Ohms - 40 C + 85 C 20 200 MHz Standard 2.29 mm 1.68 mm 1.58 mm Ceramic CD Reel
Pulse Electronics RF Inductors - SMD SMD IND Non-Stocked
Min.: 6,000
Mult.: 2,000
Reel: 2,000

Wirewound 2.29 mm x 1.68 mm Unshielded 14.9 nH 20 % 600 mA 170 mOhms 50 3.4 GHz Standard 2.29 mm 1.68 mm 1.58 mm CD Reel
Pulse Electronics RF Inductors - SMD SMD IND Non-Stocked
Min.: 8,000
Mult.: 2,000
Reel: 2,000

Wirewound 2.29 mm x 1.68 mm Unshielded 14.9 nH 5 % 600 mA 170 mOhms 50 3.4 GHz Standard 2.29 mm 1.68 mm 1.58 mm CD Reel
Pulse Electronics RF Inductors - SMD SMD IND Non-Stocked
Min.: 8,000
Mult.: 2,000
Reel: 2,000

Wirewound 0805 (2012 metric) Unshielded 149.4 nH 5 % 400 mA 560 mOhms - 40 C + 125 C 50 920 MHz Standard 2.29 mm 1.68 mm 1.58 mm Ceramic CD Reel
Pulse Electronics RF Inductors - SMD SMD IND Non-Stocked
Min.: 10,000
Mult.: 2,000
Reel: 2,000

Wirewound 2.29 mm x 1.68 mm Unshielded 1.5 uH 20 % 100 mA 5 Ohms 20 200 MHz Standard 2.29 mm 1.68 mm 1.58 mm Ceramic CD Reel
Pulse Electronics RF Inductors - SMD SMD IND Non-Stocked
Min.: 8,000
Mult.: 2,000
Reel: 2,000

Wirewound 2.29 mm x 1.68 mm Unshielded 1.5 uH 5 % 100 mA 5 Ohms 20 200 MHz Standard 2.29 mm 1.68 mm 1.58 mm Ceramic CD Reel
Pulse Electronics RF Inductors - SMD SMD IND Non-Stocked
Min.: 8,000
Mult.: 2,000
Reel: 2,000

Wirewound 2.29 mm x 1.68 mm Unshielded 17.95 nH 5 % 600 mA 200 mOhms 50 3.3 GHz Standard 2.29 mm 1.68 mm 1.58 mm CD Reel