CD Series RF Inductors - SMD

Results: 283
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Q Minimum Self Resonant Frequency Termination Length Width Height Core Material Series Packaging
Pulse Electronics RF Inductors - SMD SMD IND 13,446In Stock
Min.: 1
Mult.: 1
Reel: 2,000

Multilayer 0603 (1608 metric) Unshielded 10 nH 5 % 700 mA 130 mOhms - 40 C + 125 C 30 4.8 GHz Standard 1.8 mm 1.24 mm 1.02 mm Ceramic CD Reel, Cut Tape, MouseReel
Pulse Electronics RF Inductors - SMD SMD IND 10,268In Stock
Min.: 1
Mult.: 1
Reel: 2,000

Multilayer 0603 (1608 metric) Unshielded 27 nH 5 % 600 mA 220 mOhms - 40 C + 125 C 35 2.8 GHz Standard 1.8 mm 1.24 mm 1.02 mm Ceramic CD Reel, Cut Tape, MouseReel
Pulse Electronics RF Inductors - SMD SMD IND 11,297In Stock
Min.: 1
Mult.: 1
Reel: 2,000

Multilayer 0603 (1608 metric) Unshielded 68 nH 2 % 600 mA 340 mOhms - 40 C + 125 C 35 1.7 GHz Standard 1.8 mm 1.24 mm 1.02 mm Ceramic CD Reel, Cut Tape, MouseReel
Pulse Electronics RF Inductors - SMD 150nH 5% 12,159In Stock
Min.: 1
Mult.: 1
Reel: 2,000

Multilayer 0603 (1608 metric) Unshielded 150 nH 5 % 280 mA 920 mOhms - 40 C + 125 C 28 990 MHz Standard 1.8 mm 1.24 mm 1.02 mm Ceramic CD Reel, Cut Tape, MouseReel
Pulse Electronics RF Inductors - SMD SMD IND 13,543In Stock
Min.: 1
Mult.: 1
Reel: 2,000

Multilayer 0805 (2012 metric) Unshielded 386 nH 2 % 290 mA 1.5 Ohms - 40 C + 125 C 35 560 MHz Standard 2.29 mm 1.68 mm 1.58 mm Ceramic CD Reel, Cut Tape, MouseReel
Pulse Electronics RF Inductors - SMD 27nH 2% 10,862In Stock
Min.: 1
Mult.: 1
Reel: 2,000

Multilayer 0603 (1608 metric) Unshielded 27 nH 2 % 600 mA 220 mOhms - 40 C + 125 C 35 2.8 GHz Standard 1.8 mm 1.24 mm 1.02 mm Ceramic CD Reel, Cut Tape, MouseReel
Pulse Electronics RF Inductors - SMD SMD IND 11,987In Stock
Min.: 1
Mult.: 1
Reel: 2,000

Multilayer 0603 (1608 metric) Unshielded 4.3 nH 5 % 700 mA 102 mOhms - 40 C + 125 C 20 6 GHz Standard 1.8 mm 1.24 mm 1.02 mm Ceramic CD Reel, Cut Tape, MouseReel
Pulse Electronics RF Inductors - SMD SMD IND 9,566In Stock
Min.: 1
Mult.: 1
Reel: 2,000

Multilayer 0603 (1608 metric) Unshielded 15 nH 2 % 700 mA 170 mOhms - 40 C + 125 C 45 4 GHz Standard 1.8 mm 1.24 mm 1.02 mm Ceramic CD Reel, Cut Tape, MouseReel
Pulse Electronics RF Inductors - SMD SMD IND 10,818In Stock
Min.: 1
Mult.: 1
Reel: 1,600

Multilayer 1008 (2520 metric) Unshielded 27 nH 2 % 1 A 110 mOhms - 40 C + 125 C 55 1.5 GHz Standard 2.92 mm 2.79 mm 2.29 mm Ceramic CD Reel, Cut Tape, MouseReel
Pulse Electronics RF Inductors - SMD SMD IND 14,910In Stock
Min.: 1
Mult.: 1
Reel: 2,000

Multilayer 0805 (2012 metric) Unshielded 217 nH 5 % 400 mA 700 mOhms - 40 C + 125 C 45 850 MHz Standard 2.29 mm 1.68 mm 1.58 mm Ceramic CD Reel, Cut Tape, MouseReel
Pulse Electronics RF Inductors - SMD SMD IND 11,711In Stock
Min.: 1
Mult.: 1
Reel: 1,600

Multilayer 1008 (2520 metric) Unshielded 22 nH 2 % 1 A 120 mOhms - 40 C + 125 C 55 1.8 GHz Standard 2.92 mm 2.79 mm 2.29 mm Ceramic CD Reel, Cut Tape, MouseReel
Pulse Electronics RF Inductors - SMD SMD IND 12,804In Stock
Min.: 1
Mult.: 1
Reel: 2,000

Multilayer 0603 (1608 metric) Unshielded 3.9 nH 5 % 700 mA 80 mOhms - 40 C + 125 C 20 6 GHz Standard 1.8 mm 1.24 mm 1.02 mm Ceramic CD Reel, Cut Tape, MouseReel
Pulse Electronics RF Inductors - SMD SMD IND 9,207In Stock
Min.: 1
Mult.: 1
Reel: 2,000

Multilayer 0603 (1608 metric) Unshielded 33 nH 2 % 600 mA 220 mOhms - 40 C + 125 C 35 2.3 GHz Standard 1.8 mm 1.24 mm 1.02 mm Ceramic CD Reel, Cut Tape, MouseReel
Pulse Electronics RF Inductors - SMD SMD IND 7,245In Stock
Min.: 1
Mult.: 1
Reel: 2,000

Multilayer 0603 (1608 metric) Unshielded 12 nH 2 % 700 mA 130 mOhms - 40 C + 125 C 50 4 GHz Standard 1.8 mm 1.24 mm 1.02 mm Ceramic CD Reel, Cut Tape, MouseReel
Pulse Electronics RF Inductors - SMD 100nH 2% 9,216In Stock
Min.: 1
Mult.: 1
Reel: 2,000

Multilayer 0603 (1608 metric) Unshielded 98.5 nH 2 % 400 mA 580 mOhms - 40 C + 125 C 34 1.4 GHz Standard 1.8 mm 1.24 mm 1.02 mm Ceramic CD Reel, Cut Tape, MouseReel
Pulse Electronics RF Inductors - SMD SMD IND 6,918In Stock
Min.: 1
Mult.: 1
Reel: 2,000

Multilayer 0603 (1608 metric) Unshielded 330 nH 5 % 150 mA 2.3 Ohms - 40 C + 125 C 22 500 MHz Standard 1.8 mm 1.24 mm 1.02 mm Ceramic CD Reel, Cut Tape, MouseReel
Pulse Electronics RF Inductors - SMD 6.2nH 5% 0603 T NPB SMT 10,209In Stock
Min.: 1
Mult.: 1
Reel: 2,000

Multilayer 0603 (1608 metric) Unshielded 6.2 nH 5 % 700 mA 110 mOhms - 40 C + 125 C 25 5.8 GHz Standard 1.8 mm 1.24 mm 1.02 mm Ceramic CD Reel, Cut Tape, MouseReel
Pulse Electronics RF Inductors - SMD 1206 SMD IND CERAMIC 4,499In Stock
Min.: 1
Mult.: 1
Reel: 2,000

Multilayer 1206 (3216 metric) Unshielded 10 nH 5 % 1 A 80 mOhms - 40 C + 125 C 40 4 GHz Standard 3.56 mm 2.16 mm 1.52 mm Ceramic CD Reel, Cut Tape, MouseReel
Pulse Electronics RF Inductors - SMD CERAMIC RF WW 0603 INDUCTOR, 1.8nH +/-5% , TIN, TR 12,000In Stock
Min.: 1
Mult.: 1

Wirewound Unshielded 1.8 nH 50 mOhms - 40 C + 125 C 1.8 mm 1.24 mm 1.02 mm Ceramic CD
Pulse Electronics RF Inductors - SMD CERAMIC RF WW 0603 INDUCTOR, 5.1nH +/-2% , TIN, TR 9,955In Stock
Min.: 1
Mult.: 1
Reel: 2,000

Wirewound CD Reel, Cut Tape
Pulse Electronics RF Inductors - SMD SMD IND 685In Stock
Min.: 1
Mult.: 1
Reel: 2,000

Multilayer 0603 (1608 metric) Unshielded 6.68 nH 2 % 700 mA 110 mOhms - 40 C + 125 C 25 5.8 GHz Standard 1.8 mm 1.24 mm 1.02 mm Ceramic CD Reel, Cut Tape, MouseReel
Pulse Electronics RF Inductors - SMD SMD IND 64In Stock
Min.: 1
Mult.: 1
Reel: 2,000

Wirewound 0603 (1608 metric) Unshielded 8.2 nH 2 % 700 mA 120 mOhms - 40 C + 125 C 30 4.6 GHz Standard 1.8 mm 1.24 mm 1.02 mm Ceramic CD Reel, Cut Tape, MouseReel
Pulse Electronics RF Inductors - SMD SMD IND 3,829In Stock
Min.: 1
Mult.: 1
Reel: 2,000

Multilayer 0603 (1608 metric) Unshielded 10 nH 2 % 700 mA 130 mOhms - 40 C + 125 C 30 4.8 GHz Standard 1.8 mm 1.24 mm 1.02 mm Ceramic CD Reel, Cut Tape, MouseReel
Pulse Electronics RF Inductors - SMD SMD IND 2,303In Stock
Min.: 1
Mult.: 1
Reel: 2,000

Multilayer 0603 (1608 metric) Unshielded 22 nH 5 % 700 mA 190 mOhms - 40 C + 125 C 35 3 GHz Standard 1.8 mm 1.24 mm 1.02 mm Ceramic CD Reel, Cut Tape, MouseReel
Pulse Electronics RF Inductors - SMD 220nH 2% 1,679In Stock
Min.: 1
Mult.: 1
Reel: 2,000

Multilayer 0603 (1608 metric) Unshielded 220 nH 2 % 200 mA 1.9 Ohms - 40 C + 125 C 25 900 MHz Standard 1.8 mm 1.24 mm 1.02 mm Ceramic CD Reel, Cut Tape, MouseReel