Pulse CD Series RF Inductors - SMD

Results: 283
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Q Minimum Self Resonant Frequency Termination Length Width Height Core Material Series Packaging
Pulse Electronics RF Inductors - SMD SMD IND Non-Stocked
Min.: 6,000
Mult.: 2,000
Reel: 2,000

Wirewound 2.29 mm x 1.68 mm Unshielded 179.6 nH 20 % 400 mA 640 mOhms 50 870 MHz Standard 2.29 mm 1.68 mm 1.58 mm CD Reel
Pulse Electronics RF Inductors - SMD SMD IND Non-Stocked
Min.: 16,000
Mult.: 2,000
Reel: 2,000

Wirewound 2.29 mm x 1.68 mm Unshielded 179.6 nH 5 % 400 mA 640 mOhms 50 870 MHz Standard 2.29 mm 1.68 mm 1.58 mm CD Reel
Pulse Electronics RF Inductors - SMD SMD IND Non-Stocked
Min.: 6,000
Mult.: 2,000
Reel: 2,000

Wirewound 0805 (2012 metric) Unshielded 21.7 nH 2 % 500 mA 220 mOhms - 40 C + 125 C 55 2.6 GHz Standard 2.29 mm 1.68 mm 1.58 mm Ceramic CD Reel
Pulse Electronics RF Inductors - SMD SMD IND Non-Stocked
Min.: 6,000
Mult.: 2,000
Reel: 2,000

Wirewound 2.29 mm x 1.68 mm Unshielded 26.5 nH 20 % 500 mA 250 mOhms 55 2.5 GHz Standard 2.29 mm 1.68 mm 1.58 mm CD Reel
Pulse Electronics RF Inductors - SMD SMD IND Non-Stocked
Min.: 8,000
Mult.: 2,000
Reel: 2,000

Wirewound 2.29 mm x 1.68 mm Unshielded 26.5 nH 5 % 500 mA 250 mOhms 55 2.5 GHz Standard 2.29 mm 1.68 mm 1.58 mm CD Reel
Pulse Electronics RF Inductors - SMD SMD IND Non-Stocked
Min.: 6,000
Mult.: 2,000
Reel: 2,000

Wirewound 2.29 mm x 1.68 mm Unshielded 269 nH 20 % 350 mA 1 Ohms 45 650 MHz Standard 2.29 mm 1.68 mm 1.58 mm CD Reel
Pulse Electronics RF Inductors - SMD SMD IND Non-Stocked
Min.: 8,000
Mult.: 2,000
Reel: 2,000

Wirewound 2.29 mm x 1.68 mm Unshielded 269 nH 5 % 350 mA 1 Ohms 45 650 MHz Standard 2.29 mm 1.68 mm 1.58 mm CD Reel
Pulse Electronics RF Inductors - SMD SMD IND Non-Stocked
Min.: 6,000
Mult.: 2,000
Reel: 2,000

Wirewound 2.29 mm x 1.68 mm Unshielded 32.75 nH 20 % 500 mA 270 mOhms 60 2.05 GHz Standard 2.29 mm 1.68 mm 1.58 mm CD Reel
Pulse Electronics RF Inductors - SMD SMD IND Non-Stocked
Min.: 8,000
Mult.: 2,000
Reel: 2,000

Wirewound 2.29 mm x 1.68 mm Unshielded 32.75 nH 5 % 500 mA 270 mOhms 60 2.05 GHz Standard 2.29 mm 1.68 mm 1.58 mm CD Reel
Pulse Electronics RF Inductors - SMD SMD IND Non-Stocked
Min.: 6,000
Mult.: 2,000
Reel: 2,000

Wirewound 2.29 mm x 1.68 mm Unshielded 331 nH 20 % 310 mA 1.4 Ohms 45 600 MHz Standard 2.29 mm 1.68 mm 1.58 mm CD Reel
Pulse Electronics RF Inductors - SMD SMD IND Non-Stocked
Min.: 8,000
Mult.: 2,000
Reel: 2,000

Wirewound 2.29 mm x 1.68 mm Unshielded 331 nH 5 % 310 mA 1.4 Ohms 45 600 MHz Standard 2.29 mm 1.68 mm 1.58 mm CD Reel
Pulse Electronics RF Inductors - SMD SMD IND Non-Stocked
Min.: 6,000
Mult.: 2,000
Reel: 2,000

Wirewound 2.29 mm x 1.68 mm Unshielded 38.5 nH 20 % 500 mA 290 mOhms 60 2 GHz Standard 2.29 mm 1.68 mm 1.58 mm CD Reel
Pulse Electronics RF Inductors - SMD SMD IND Non-Stocked
Min.: 8,000
Mult.: 2,000
Reel: 2,000

Wirewound 2.29 mm x 1.68 mm Unshielded 38.5 nH 5 % 500 mA 290 mOhms 60 2 GHz Standard 2.29 mm 1.68 mm 1.58 mm CD Reel
Pulse Electronics RF Inductors - SMD SMD IND Non-Stocked
Min.: 8,000
Mult.: 2,000
Reel: 2,000

Wirewound 2.29 mm x 1.68 mm Unshielded 386 nH 5 % 290 mA 1.5 Ohms 35 560 MHz Standard 2.29 mm 1.68 mm 1.58 mm CD Reel
Pulse Electronics RF Inductors - SMD SMD IND Non-Stocked
Min.: 6,000
Mult.: 2,000
Reel: 2,000

Wirewound 0805 (2012 metric) Unshielded 46.6 nH 20 % 500 mA 310 mOhms - 40 C + 125 C 60 1.65 GHz Standard 2.29 mm 1.68 mm 1.58 mm Ceramic CD Reel
Pulse Electronics RF Inductors - SMD SMD IND Non-Stocked
Min.: 8,000
Mult.: 2,000
Reel: 2,000

Wirewound 2.29 mm x 1.68 mm Unshielded 46.6 nH 5 % 500 mA 310 mOhms 60 1.65 GHz Standard 2.29 mm 1.68 mm 1.58 mm CD Reel
Pulse Electronics RF Inductors - SMD SMD IND Non-Stocked
Min.: 6,000
Mult.: 2,000
Reel: 2,000

Wirewound 2.29 mm x 1.68 mm Unshielded 477 nH 20 % 250 mA 1.76 Ohms 33 375 MHz Standard 2.29 mm 1.68 mm 1.58 mm CD Reel
Pulse Electronics RF Inductors - SMD SMD IND Non-Stocked
Min.: 8,000
Mult.: 2,000
Reel: 2,000

Wirewound 2.29 mm x 1.68 mm Unshielded 477 nH 5 % 250 mA 1.76 Ohms 33 375 MHz Standard 2.29 mm 1.68 mm 1.58 mm CD Reel
Pulse Electronics RF Inductors - SMD SMD IND Non-Stocked
Min.: 6,000
Mult.: 2,000
Reel: 2,000

Wirewound 2.29 mm x 1.68 mm Unshielded 55.5 nH 20 % 500 mA 340 mOhms 60 1.55 GHz Standard 2.29 mm 1.68 mm 1.58 mm CD Reel
Pulse Electronics RF Inductors - SMD SMD IND Non-Stocked
Min.: 8,000
Mult.: 2,000
Reel: 2,000

Wirewound 2.29 mm x 1.68 mm Unshielded 55.5 nH 5 % 500 mA 340 mOhms 60 1.55 GHz Standard 2.29 mm 1.68 mm 1.58 mm CD Reel
Pulse Electronics RF Inductors - SMD SMD IND Non-Stocked
Min.: 6,000
Mult.: 2,000
Reel: 2,000

Wirewound 2.29 mm x 1.68 mm Unshielded 545 nH 20 % 230 mA 1.9 Ohms 23 340 MHz Standard 2.29 mm 1.68 mm 1.58 mm CD Reel
Pulse Electronics RF Inductors - SMD SMD IND Non-Stocked
Min.: 8,000
Mult.: 2,000
Reel: 2,000

Wirewound 2.29 mm x 1.68 mm Unshielded 545 nH 5 % 230 mA 1.9 Ohms 23 340 MHz Standard 2.29 mm 1.68 mm 1.58 mm CD Reel
Pulse Electronics RF Inductors - SMD SMD IND Non-Stocked
Min.: 6,000
Mult.: 2,000
Reel: 2,000

Wirewound 2.29 mm x 1.68 mm Unshielded 67.8 nH 20 % 500 mA 380 mOhms 60 1.45 GHz Standard 2.29 mm 1.68 mm 1.58 mm CD Reel
Pulse Electronics RF Inductors - SMD SMD IND Non-Stocked
Min.: 16,000
Mult.: 2,000
Reel: 2,000

Wirewound 2.29 mm x 1.68 mm Unshielded 67.8 nH 5 % 500 mA 380 mOhms 60 1.45 GHz Standard 2.29 mm 1.68 mm 1.58 mm CD Reel
Pulse Electronics RF Inductors - SMD SMD IND Non-Stocked
Min.: 6,000
Mult.: 2,000
Reel: 2,000

Wirewound 2.29 mm x 1.68 mm Unshielded 674 nH 20 % 190 mA 2.2 Ohms 23 188 MHz Standard 2.29 mm 1.68 mm 1.58 mm CD Reel