Pulse CD Series RF Inductors - SMD

Results: 283
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Q Minimum Self Resonant Frequency Termination Length Width Height Core Material Series Packaging
Pulse Electronics RF Inductors - SMD SMD IND Non-Stocked
Min.: 8,000
Mult.: 2,000
Reel: 2,000

Wirewound 2.29 mm x 1.68 mm Unshielded 674 nH 5 % 190 mA 2.2 Ohms 23 188 MHz Standard 2.29 mm 1.68 mm 1.58 mm CD Reel
Pulse Electronics RF Inductors - SMD SMD IND Non-Stocked
Min.: 6,000
Mult.: 2,000
Reel: 2,000

Wirewound 2.29 mm x 1.68 mm Unshielded 82.7 nH 20 % 400 mA 420 mOhms 60 1.3 GHz Standard 2.29 mm 1.68 mm 1.58 mm CD Reel
Pulse Electronics RF Inductors - SMD SMD IND Non-Stocked
Min.: 8,000
Mult.: 2,000
Reel: 2,000

Wirewound 2.29 mm x 1.68 mm Unshielded 82.7 nH 5 % 400 mA 420 mOhms 60 1.3 GHz Standard 2.29 mm 1.68 mm 1.58 mm CD Reel
Pulse Electronics RF Inductors - SMD SMD IND Non-Stocked
Min.: 6,000
Mult.: 2,000
Reel: 2,000

Wirewound 2.29 mm x 1.68 mm Unshielded 783 nH 20 % 180 mA 2.35 Ohms 23 215 MHz Standard 2.29 mm 1.68 mm 1.58 mm Ceramic CD Reel
Pulse Electronics RF Inductors - SMD SMD IND Non-Stocked
Min.: 8,000
Mult.: 2,000
Reel: 2,000

Wirewound 2.29 mm x 1.68 mm Unshielded 783 nH 5 % 180 mA 2.35 Ohms 23 215 MHz Standard 2.29 mm 1.68 mm 1.58 mm CD Reel
Pulse Electronics RF Inductors - SMD SMD IND Non-Stocked

Wirewound 2.29 mm x 1.68 mm Unshielded 783 nH 10 % 180 mA 2.35 Ohms 23 215 MHz Standard 2.29 mm 1.68 mm 1.58 mm CD Reel
Pulse Electronics RF Inductors - SMD SMD IND Non-Stocked
Min.: 10,000
Mult.: 2,000
Reel: 2,000

Wirewound 2.29 mm x 1.68 mm Unshielded 91 nH 20 % 400 mA 440 mOhms 65 1.2 GHz Standard 2.29 mm 1.68 mm 1.58 mm CD Reel
Pulse Electronics RF Inductors - SMD 100nH 2% Non-Stocked
Min.: 6,400
Mult.: 1,600
Reel: 1,600

Wirewound 2.92 mm x 2.79 mm Unshielded 100 nH 20 % 650 mA 150 mOhms 60 900 MHz Standard 2.92 mm 2.79 mm 2.29 mm CD Reel
Pulse Electronics RF Inductors - SMD 1000nH 2% Non-Stocked
Min.: 6,400
Mult.: 1,600
Reel: 1,600

Wirewound 2.92 mm x 2.79 mm Unshielded 1 uH 20 % 120 mA 1.9 Ohms 35 260 MHz Standard 2.92 mm 2.79 mm 2.29 mm CD Reel
Pulse Electronics RF Inductors - SMD SMD IND Non-Stocked
Min.: 6,400
Mult.: 1,600
Reel: 1,600

Wirewound 2.92 mm x 2.79 mm Unshielded 12 nH 20 % 1 A 90 mOhms 50 3.3 GHz Standard 2.92 mm 2.79 mm 2.29 mm CD Reel
Pulse Electronics RF Inductors - SMD SMD IND Non-Stocked
Min.: 6,400
Mult.: 1,600
Reel: 1,600

Multilayer 1008 (2520 metric) Unshielded 120 nH 2 % 650 mA 630 mOhms - 40 C + 125 C 60 950 MHz Standard 2.92 mm 2.79 mm 2.29 mm Ceramic CD Reel
Pulse Electronics RF Inductors - SMD SMD IND Non-Stocked
Min.: 6,400
Mult.: 1,600
Reel: 1,600

Wirewound 2.92 mm x 2.79 mm Unshielded 1.2 uH 20 % 310 mA 2 Ohms 35 250 MHz Standard 2.92 mm 2.79 mm 2.29 mm CD Reel
Pulse Electronics RF Inductors - SMD SMD IND Non-Stocked
Min.: 6,400
Mult.: 1,600
Reel: 1,600

Wirewound 2.92 mm x 2.79 mm Unshielded 1.5 uH 20 % 330 mA 2.3 Ohms 28 200 MHz Standard 2.92 mm 2.79 mm 2.29 mm CD Reel
Pulse Electronics RF Inductors - SMD SMD IND Non-Stocked
Min.: 6,400
Mult.: 1,600
Reel: 1,600

Wirewound 2.92 mm x 2.79 mm Unshielded 17.8 nH 20 % 1 A 110 mOhms 50 2.5 GHz Standard 2.92 mm 2.79 mm 2.29 mm CD Reel
Pulse Electronics RF Inductors - SMD SMD IND Non-Stocked
Min.: 4,800
Mult.: 1,600
Reel: 1,600

Wirewound 2.92 mm x 2.79 mm Unshielded 17.8 nH 10 % 1 A 110 mOhms 50 2.5 GHz Standard 2.92 mm 2.79 mm 2.29 mm CD Reel
Pulse Electronics RF Inductors - SMD SMD IND Non-Stocked
Min.: 6,400
Mult.: 1,600
Reel: 1,600

Wirewound 2.92 mm x 2.79 mm Unshielded 180 nH 20 % 620 mA 770 mOhms 45 650 MHz Standard 2.92 mm 2.79 mm 2.29 mm CD Reel
Pulse Electronics RF Inductors - SMD SMD IND Non-Stocked
Min.: 6,400
Mult.: 1,600
Reel: 1,600

Wirewound 2.92 mm x 2.79 mm Unshielded 1.7929 uH 20 % 300 mA 2.6 Ohms 28 160 MHz Standard 2.92 mm 2.79 mm 2.29 mm CD Reel
Pulse Electronics RF Inductors - SMD 2200nH 2% Non-Stocked
Min.: 6,400
Mult.: 1,600
Reel: 1,600

Wirewound 2.92 mm x 2.79 mm Unshielded 2.2 uH 20 % 280 mA 2.8 Ohms 28 80 MHz Standard 2.92 mm 2.79 mm 2.29 mm CD Reel
Pulse Electronics RF Inductors - SMD SMD IND Non-Stocked Lead-Time 16 Weeks
Min.: 6,400
Mult.: 1,600
Reel: 1,600

Multilayer 1008 (2520 metric) Unshielded 270 nH 2 % 500 mA 910 mOhms - 40 C + 125 C 45 525 MHz Standard 2.92 mm 2.79 mm 2.29 mm Ceramic CD Reel
Pulse Electronics RF Inductors - SMD SMD IND Non-Stocked
Min.: 6,400
Mult.: 1,600
Reel: 1,600

Wirewound 2.92 mm x 2.79 mm Unshielded 2.7 uH 20 % 290 mA 3.2 Ohms 22 90 MHz Standard 2.92 mm 2.79 mm 2.29 mm CD Reel
Pulse Electronics RF Inductors - SMD SMD IND Non-Stocked
Min.: 6,400
Mult.: 1,600
Reel: 1,600

Wirewound 2.92 mm x 2.79 mm Unshielded 33 nH 20 % 1 A 140 mOhms 60 1.6 GHz Standard 2.92 mm 2.79 mm 2.29 mm CD Reel
Pulse Electronics RF Inductors - SMD SMD IND Non-Stocked
Min.: 6,400
Mult.: 1,600
Reel: 1,600

Wirewound 2.92 mm x 2.79 mm Unshielded 330 nH 20 % 450 mA 1.05 Ohms 45 500 MHz Standard 2.92 mm 2.79 mm 2.29 mm CD Reel
Pulse Electronics RF Inductors - SMD SMD IND Non-Stocked

Wirewound 2.92 mm x 2.79 mm Unshielded 330 nH 10 % 450 mA 1.05 Ohms 45 500 MHz Standard 2.92 mm 2.79 mm 2.29 mm CD Reel
Pulse Electronics RF Inductors - SMD SMD IND Non-Stocked
Min.: 6,400
Mult.: 1,600
Reel: 1,600

Wirewound 2.92 mm x 2.79 mm Unshielded 3.3 uH 20 % 290 mA 3.4 Ohms 22 40 MHz Standard 2.92 mm 2.79 mm 2.29 mm CD Reel
Pulse Electronics RF Inductors - SMD SMD IND Non-Stocked
Min.: 6,400
Mult.: 1,600
Reel: 1,600

Wirewound 2.92 mm x 2.79 mm Unshielded 39 nH 20 % 1 A 120 mOhms 60 1.4 GHz Standard 2.92 mm 2.79 mm 2.29 mm CD Reel