4541 Power Inductors - SMD

Results: 5
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Saturation Current Minimum Operating Temperature Maximum Operating Temperature Self Resonant Frequency Termination Length Width Height Core Material Series Packaging
Wurth Elektronik Power Inductors - SMD WE-PD3 Type L 68uH 820mA 340mOhms 15% 811In Stock
Min.: 1
Mult.: 1
Reel: 600

Power Choke 12.7 mm x 10 mm x 4.9 mm Shielded 68 uH 15 % 820 mA 340 mOhms 1.35 A - 40 C + 125 C 8 MHz Standard 12.7 mm 10 mm 4.9 mm Ferrite WE-PD3 Reel, Cut Tape, MouseReel
Wurth Elektronik Power Inductors - SMD WE-PD3 Type L 47uH 1A DCR=190mOhms 1'5% 707In Stock
Min.: 1
Mult.: 1
Reel: 600

Power Choke 12.7 mm x 10 mm x 4.9 mm Shielded 47 uH 15 % 1 A 190 mOhms 1.4 A - 40 C + 125 C 10 MHz Standard 12.7 mm 10 mm 4.9 mm Ferrite WE-PD3 Reel, Cut Tape, MouseReel
Wurth Elektronik Power Inductors - SMD WE-PD3 Type L 33uH 1.2A 160mOhms 1'5% 405In Stock
Min.: 1
Mult.: 1
Reel: 600

Power Choke 12.7 mm x 10 mm x 4.9 mm Shielded 33 uH 15 % 1.2 A 160 mOhms 1.8 A - 40 C + 125 C 12 MHz Standard 12.7 mm 10 mm 4.9 mm Ferrite WE-PD3 Reel, Cut Tape, MouseReel
Wurth Elektronik Power Inductors - SMD WE-PD3 SMT Shielded Power Inductor 761In Stock
Min.: 1
Mult.: 1
Reel: 600

Shielded 22 uH 15 % 1.4 A 100 mOhms 2.3 A - 40 C + 125 C Standard 12.7 mm 10 mm 5.2 mm Ferrite WE-PD3 Reel, Cut Tape
Wurth Elektronik Power Inductors - SMD WE-PD3 PWR Inductor 15 uH 1.7A 0.085ohms Non-Stocked
Min.: 600
Mult.: 600
Reel: 600

Power Choke Shielded 15 uH 20 % 1.7 A 85 mOhms 3 A - 40 C + 125 C 20 MHz Standard 12.7 mm 10 mm 4.9 mm Ferrite WE-PD3 Reel