0402ASM Series RF Inductors - SMD

Results: 102
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Q Minimum Self Resonant Frequency Termination Length Width Height Core Material Qualification Series Packaging
Fastron RF Inductors - SMD Ceramic Core Non-magnetic RF Chip Inductor Non-Stocked Lead-Time 10 Weeks
Min.: 5,000
Mult.: 5,000
Reel: 5,000

Wirewound 0402 (1005 metric) Unshielded 10 nH 5 % 550 mA 160 mOhms - 40 C + 150 C 50 3.9 GHz Standard 1.2 mm 0.65 mm 0.65 mm Ceramic AEC-Q200 0402ASM Reel
Fastron RF Inductors - SMD Ceramic Core Non-magnetic RF Chip Inductor Non-Stocked Lead-Time 10 Weeks
Min.: 5,000
Mult.: 5,000
Reel: 5,000

Wirewound 0402 (1005 metric) Unshielded 12 nH 5 % 550 mA 200 mOhms - 40 C + 150 C 50 3.6 GHz Standard 1.2 mm 0.65 mm 0.65 mm Ceramic AEC-Q200 0402ASM Reel
Fastron RF Inductors - SMD Ceramic Core Non-magnetic RF Chip Inductor Non-Stocked Lead-Time 10 Weeks
Min.: 5,000
Mult.: 5,000
Reel: 5,000

Wirewound 0402 (1005 metric) Unshielded 15 nH 5 % 530 mA 200 mOhms - 40 C + 150 C 50 3.66 GHz Standard 1.2 mm 0.65 mm 0.65 mm Ceramic AEC-Q200 0402ASM Reel
Fastron RF Inductors - SMD Ceramic Core Non-magnetic RF Chip Inductor Non-Stocked Lead-Time 10 Weeks
Min.: 5,000
Mult.: 5,000
Reel: 5,000

Wirewound 0402 (1005 metric) Unshielded 18 nH 5 % 530 mA 200 mOhms - 40 C + 150 C 54 3.1 GHz Standard 1.2 mm 0.65 mm 0.65 mm Ceramic AEC-Q200 0402ASM Reel
Fastron RF Inductors - SMD Ceramic Core Non-magnetic RF Chip Inductor Non-Stocked Lead-Time 10 Weeks
Min.: 5,000
Mult.: 5,000
Reel: 5,000

Wirewound 0402 (1005 metric) Unshielded 22 nH 5 % 420 mA 300 mOhms - 40 C + 150 C 53 2.8 GHz Standard 1.2 mm 0.65 mm 0.65 mm Ceramic AEC-Q200 0402ASM Reel
Fastron RF Inductors - SMD Ceramic Core Non-magnetic RF Chip Inductor Non-Stocked Lead-Time 10 Weeks
Min.: 5,000
Mult.: 5,000
Reel: 5,000

Wirewound 0402 (1005 metric) Unshielded 27 nH 5 % 400 mA 325 mOhms - 40 C + 150 C 49 2.48 GHz Standard 1.2 mm 0.65 mm 0.65 mm Ceramic AEC-Q200 0402ASM Reel
Fastron RF Inductors - SMD Ceramic Core Non-magnetic RF Chip Inductor Non-Stocked Lead-Time 10 Weeks
Min.: 5,000
Mult.: 5,000
Reel: 5,000

Wirewound 0402 (1005 metric) Unshielded 30 nH 5 % 400 mA 350 mOhms - 40 C + 150 C 49 2.35 GHz Standard 1.2 mm 0.65 mm 0.65 mm Ceramic AEC-Q200 0402ASM Reel
Fastron RF Inductors - SMD Ceramic Core Non-magnetic RF Chip Inductor Non-Stocked Lead-Time 10 Weeks
Min.: 5,000
Mult.: 5,000
Reel: 5,000

Wirewound 0402 (1005 metric) Unshielded 33 nH 5 % 400 mA 400 mOhms - 40 C + 150 C 40 2.35 GHz Standard 1.2 mm 0.65 mm 0.65 mm Ceramic AEC-Q200 0402ASM Reel
Fastron RF Inductors - SMD Ceramic Core Non-magnetic RF Chip Inductor Non-Stocked Lead-Time 10 Weeks
Min.: 5,000
Mult.: 5,000
Reel: 5,000

Wirewound 0402 (1005 metric) Unshielded 36 nH 5 % 350 mA 480 mOhms - 40 C + 150 C 44 2.32 GHz Standard 1.2 mm 0.65 mm 0.65 mm Ceramic AEC-Q200 0402ASM Reel
Fastron RF Inductors - SMD Ceramic Core Non-magnetic RF Chip Inductor Non-Stocked Lead-Time 10 Weeks
Min.: 5,000
Mult.: 5,000
Reel: 5,000

Wirewound 0402 (1005 metric) Unshielded 39 nH 5 % 340 mA 550 mOhms - 40 C + 150 C 47 2.1 GHz Standard 1.2 mm 0.65 mm 0.65 mm Ceramic AEC-Q200 0402ASM Reel
Fastron RF Inductors - SMD Ceramic Core Non-magnetic RF Chip Inductor Non-Stocked Lead-Time 10 Weeks
Min.: 5,000
Mult.: 5,000
Reel: 5,000

Wirewound 0402 (1005 metric) Unshielded 40 nH 5 % 330 mA 550 mOhms - 40 C + 150 C 44 2.24 GHz Standard 1.2 mm 0.65 mm 0.65 mm Ceramic AEC-Q200 0402ASM Reel
Fastron RF Inductors - SMD Ceramic Core Non-magnetic RF Chip Inductor Non-Stocked Lead-Time 10 Weeks
Min.: 5,000
Mult.: 5,000
Reel: 5,000

Wirewound 0402 (1005 metric) Unshielded 43 nH 5 % 330 mA 650 mOhms - 40 C + 150 C 45 2.03 GHz Standard 1.2 mm 0.65 mm 0.65 mm Ceramic AEC-Q200 0402ASM Reel
Fastron RF Inductors - SMD Ceramic Core Non-magnetic RF Chip Inductor Non-Stocked Lead-Time 10 Weeks
Min.: 5,000
Mult.: 5,000
Reel: 5,000

Wirewound 0402 (1005 metric) Unshielded 1 nH 10 % 1.43 A 45 mOhms - 40 C + 150 C 69 12.7 GHz Standard 1.2 mm 0.65 mm 0.65 mm Ceramic AEC-Q200 0402ASM Reel
Fastron RF Inductors - SMD Ceramic Core Non-magnetic RF Chip Inductor Non-Stocked Lead-Time 10 Weeks
Min.: 5,000
Mult.: 5,000
Reel: 5,000

Wirewound 0402 (1005 metric) Unshielded 1.8 nH 10 % 1.22 A 55 mOhms - 40 C + 150 C 54 12 GHz Standard 1.2 mm 0.65 mm 0.65 mm Ceramic AEC-Q200 0402ASM Reel
Fastron RF Inductors - SMD Ceramic Core Non-magnetic RF Chip Inductor Non-Stocked Lead-Time 10 Weeks
Min.: 5,000
Mult.: 5,000
Reel: 5,000

Wirewound 0402 (1005 metric) Unshielded 1.9 nH 10 % 1.22 A 55 mOhms - 40 C + 150 C 63 11.3 GHz Standard 1.2 mm 0.65 mm 0.65 mm Ceramic AEC-Q200 0402ASM Reel
Fastron RF Inductors - SMD Ceramic Core Non-magnetic RF Chip Inductor Non-Stocked Lead-Time 10 Weeks
Min.: 5,000
Mult.: 5,000
Reel: 5,000

Wirewound 0402 (1005 metric) Unshielded 2 nH 10 % 1.17 A 70 mOhms - 40 C + 150 C 62 11.3 GHz Standard 1.2 mm 0.65 mm 0.65 mm Ceramic AEC-Q200 0402ASM Reel
Fastron RF Inductors - SMD Ceramic Core Non-magnetic RF Chip Inductor Non-Stocked Lead-Time 10 Weeks
Min.: 5,000
Mult.: 5,000
Reel: 5,000

Wirewound 0402 (1005 metric) Unshielded 2.2 nH 10 % 1.22 A 65 mOhms - 40 C + 150 C 59 10.8 GHz Standard 1.2 mm 0.65 mm 0.65 mm Ceramic AEC-Q200 0402ASM Reel
Fastron RF Inductors - SMD Ceramic Core Non-magnetic RF Chip Inductor Non-Stocked Lead-Time 10 Weeks
Min.: 5,000
Mult.: 5,000
Reel: 5,000

Wirewound 0402 (1005 metric) Unshielded 3.3 nH 10 % 690 mA 65 mOhms - 40 C + 150 C 59 7 GHz Standard 1.2 mm 0.65 mm 0.65 mm Ceramic AEC-Q200 0402ASM Reel
Fastron RF Inductors - SMD Ceramic Core Non-magnetic RF Chip Inductor Non-Stocked Lead-Time 10 Weeks
Min.: 5,000
Mult.: 5,000
Reel: 5,000

Wirewound 0402 (1005 metric) Unshielded 3.6 nH 10 % 820 mA 65 mOhms - 40 C + 150 C 55 6.8 GHz Standard 1.2 mm 0.65 mm 0.65 mm Ceramic AEC-Q200 0402ASM Reel
Fastron RF Inductors - SMD Ceramic Core Non-magnetic RF Chip Inductor Non-Stocked Lead-Time 10 Weeks
Min.: 5,000
Mult.: 5,000
Reel: 5,000

Wirewound 0402 (1005 metric) Unshielded 3.9 nH 10 % 780 mA 65 mOhms - 40 C + 150 C 50 6 GHz Standard 1.2 mm 0.65 mm 0.65 mm Ceramic AEC-Q200 0402ASM Reel
Fastron RF Inductors - SMD Ceramic Core Non-magnetic RF Chip Inductor Non-Stocked Lead-Time 10 Weeks
Min.: 5,000
Mult.: 5,000
Reel: 5,000

Wirewound 0402 (1005 metric) Unshielded 4.3 nH 10 % 700 mA 65 mOhms - 40 C + 150 C 50 6 GHz Standard 1.2 mm 0.65 mm 0.65 mm Ceramic AEC-Q200 0402ASM Reel
Fastron RF Inductors - SMD Non-magnetic Chip Inductor (Wire wound -open); 10nH; Tol: 2% Non-Stocked
Min.: 5,000
Mult.: 5,000
Reel: 5,000

Wirewound 0402 (1005 metric) Unshielded 10 nH 2 % 550 mA 160 mOhms - 40 C + 150 C 50 3.9 GHz Standard 1.2 mm 0.65 mm 0.65 mm Ceramic AEC-Q200 0402ASM Reel
Fastron RF Inductors - SMD Non-magnetic Chip Inductor (Wire wound -open); 10nH; Tol: 2% Non-Stocked
Min.: 1,000
Mult.: 1,000
Reel: 1,000

Wirewound 0402 (1005 metric) Unshielded 10 nH 2 % 550 mA 160 mOhms - 40 C + 150 C 50 3.9 GHz Standard 1.2 mm 0.65 mm 0.65 mm Ceramic AEC-Q200 0402ASM Reel
Fastron RF Inductors - SMD 10nH 5% tol Non-Mag Chip IND Non-Stocked
Min.: 1,000
Mult.: 1,000
Reel: 1,000

Wirewound 1.2 mm x 0.65 mm x 0.65 mm Unshielded 10 nH 5 % 550 mA 160 mOhms - 40 C + 150 C 50 3.9 GHz Standard 1.2 mm 0.65 mm 0.65 mm Ceramic AEC-Q200 0402ASM Reel
Fastron RF Inductors - SMD Non-magnetic Chip Inductor (Wire wound -open); 12nH; Tol: 2% Non-Stocked
Min.: 5,000
Mult.: 5,000
Reel: 5,000

Wirewound 0402 (1005 metric) Unshielded 12 nH 2 % 550 mA 200 mOhms - 40 C + 150 C 50 3.6 GHz Standard 1.2 mm 0.65 mm 0.65 mm Ceramic AEC-Q200 0402ASM Reel