AISC-1206 Series RF Inductors - SMD

Results: 28
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Q Minimum Self Resonant Frequency Termination Length Width Height Core Material Series Packaging
ABRACON RF Inductors - SMD IND 0.15 uH 0.750 A 310.00 mOhm 75In Stock
2,000Expected 2026/06/24
Min.: 1
Mult.: 1
Reel: 2,000

Ceramic Wirewound RF Inductor 1206 (3216 metric) Unshielded 150 nH 5 % 750 mA 310 mOhms - 40 C + 125 C 55 950 MHz Standard 3.56 mm 2.16 mm 1.52 mm Ceramic AISC-1206 Reel, Cut Tape, MouseReel
ABRACON RF Inductors - SMD IND 18.00 nH 1.000 A 120.00 mOhm 1,742In Stock
Min.: 1
Mult.: 1
Reel: 2,000

Ceramic Wirewound RF Inductor 1206 (3216 metric) Unshielded 18 nH 5 % 1 A 120 mOhms - 40 C + 125 C 45 2.8 GHz Standard 3.56 mm 2.16 mm 1.52 mm Ceramic AISC-1206 Reel, Cut Tape, MouseReel
ABRACON RF Inductors - SMD IND 6.80 nH 1.000 A 70.00 mOhm 1,471In Stock
Min.: 1
Mult.: 1
Reel: 2,000

Ceramic Wirewound RF Inductor 1206 (3216 metric) Unshielded 6.8 nH 5 % 1 A 70 mOhms - 40 C + 125 C 30 5.5 GHz Standard 3.56 mm 2.16 mm 1.52 mm Ceramic AISC-1206 Reel, Cut Tape, MouseReel
ABRACON RF Inductors - SMD IND 0.68 uH 0.430 A 1580.00 mOhm 835In Stock
Min.: 1
Mult.: 1
Reel: 2,000

Ceramic Wirewound RF Inductor 1206 (3216 metric) Unshielded 680 nH 5 % 430 mA 1.58 Ohms - 40 C + 125 C 45 450 MHz Standard 3.56 mm 2.16 mm 1.52 mm Ceramic AISC-1206 Reel, Cut Tape, MouseReel
ABRACON RF Inductors - SMD IND 39.00 nH 1.000 A 120.00 mOhm 1,842In Stock
Min.: 1
Mult.: 1
Reel: 2,000

Ceramic Wirewound RF Inductor 1206 (3216 metric) Unshielded 39 nH 5 % 1 A 120 mOhms - 40 C + 125 C 50 1.8 GHz Standard 3.56 mm 2.16 mm 1.52 mm Ceramic AISC-1206 Reel, Cut Tape, MouseReel
ABRACON RF Inductors - SMD IND 0.39 uH 0.530 A 800.00 mOhm 2,635In Stock
Min.: 1
Mult.: 1
Reel: 2,000

Ceramic Wirewound RF Inductor 1206 (3216 metric) Unshielded 390 nH 5 % 530 mA 800 mOhms - 40 C + 125 C 45 600 MHz Standard 3.56 mm 2.16 mm 1.52 mm Ceramic AISC-1206 Reel, Cut Tape, MouseReel
ABRACON RF Inductors - SMD IND 0.47 uH 0.490 A 1300.00 mOhm 850In Stock
Min.: 1
Mult.: 1
Reel: 2,000

Ceramic Wirewound RF Inductor 1206 (3216 metric) Unshielded 470 nH 5 % 490 mA 1.3 Ohms - 40 C + 125 C 45 550 MHz Standard 3.56 mm 2.16 mm 1.52 mm Ceramic AISC-1206 Reel, Cut Tape, MouseReel
ABRACON RF Inductors - SMD IND 27.00 nH 1.000 A 120.00 mOhm 204In Stock
Min.: 1
Mult.: 1
Reel: 2,000

Ceramic Wirewound RF Inductor 1206 (3216 metric) Unshielded 27 nH 5 % 1 A 120 mOhms - 40 C + 125 C 50 1.8 GHz Standard 3.56 mm 2.16 mm 1.52 mm Ceramic AISC-1206 Reel, Cut Tape, MouseReel
ABRACON RF Inductors - SMD IND 0.12 uH 0.800 A 300.00 mOhm 2,017In Stock
Min.: 1
Mult.: 1
Reel: 2,000

Ceramic Wirewound RF Inductor 1206 (3216 metric) Unshielded 120 nH 5 % 800 mA 300 mOhms - 40 C + 125 C 60 1.1 GHz Standard 3.56 mm 2.16 mm 1.52 mm Ceramic AISC-1206 Reel, Cut Tape, MouseReel
ABRACON RF Inductors - SMD IND 0.27 uH 0.630 A 560.00 mOhm 1,402In Stock
Min.: 1
Mult.: 1
Reel: 2,000

Ceramic Wirewound RF Inductor 1206 (3216 metric) Unshielded 270 nH 5 % 630 mA 560 mOhms - 40 C + 125 C 50 730 MHz Standard 3.56 mm 2.16 mm 1.52 mm Ceramic AISC-1206 Reel, Cut Tape, MouseReel
ABRACON RF Inductors - SMD IND 15.00 nH 1.000 A 120.00 mOhm 427In Stock
Min.: 1
Mult.: 1
Reel: 2,000

Ceramic Wirewound RF Inductor 1206 (3216 metric) Unshielded 15 nH 5 % 1 A 120 mOhms - 40 C + 125 C 40 3.2 GHz Standard 3.56 mm 2.16 mm 1.52 mm Ceramic AISC-1206 Reel, Cut Tape, MouseReel
ABRACON RF Inductors - SMD IND 0.56 uH 0.460 A 1340.00 mOhm 387In Stock
Min.: 1
Mult.: 1
Reel: 2,000

Ceramic Wirewound RF Inductor 1206 (3216 metric) Unshielded 560 nH 5 % 460 mA 1.34 Ohms - 40 C + 125 C 45 470 MHz Standard 3.56 mm 2.16 mm 1.52 mm Ceramic AISC-1206 Reel, Cut Tape, MouseReel
ABRACON RF Inductors - SMD IND 47.00 nH 1.000 A 130.00 mOhm 3,305In Stock
Min.: 1
Mult.: 1
Reel: 2,000

Ceramic Wirewound RF Inductor 1206 (3216 metric) Unshielded 47 nH 5 % 1 A 130 mOhms - 40 C + 125 C 50 1.5 GHz Standard 3.56 mm 2.16 mm 1.52 mm Ceramic AISC-1206 Reel, Cut Tape, MouseReel
ABRACON RF Inductors - SMD IND 22.00 nH 1.000 A 120.00 mOhm 4,688In Stock
Min.: 1
Mult.: 1
Reel: 2,000

Ceramic Wirewound RF Inductor 1206 (3216 metric) Unshielded 22 nH 5 % 1 A 120 mOhms - 40 C + 125 C 50 2.2 GHz Standard 3.56 mm 2.16 mm 1.52 mm Ceramic AISC-1206 Reel, Cut Tape, MouseReel
ABRACON RF Inductors - SMD IND 12.00 nH 1.000 A 90.00 mOhm 1,846In Stock
Min.: 1
Mult.: 1
Reel: 2,000

Ceramic Wirewound RF Inductor 1206 (3216 metric) Unshielded 12 nH 5 % 1 A 90 mOhms - 40 C + 125 C 40 3.2 GHz Standard 3.56 mm 2.16 mm 1.52 mm Ceramic AISC-1206 Reel, Cut Tape, MouseReel
ABRACON RF Inductors - SMD IND 1.00 uH 0.320 A 2800.00 mOhm 3,802In Stock
Min.: 1
Mult.: 1
Reel: 2,000

Ceramic Wirewound RF Inductor 1206 (3216 metric) Unshielded 1 uH 5 % 320 mA 2.8 Ohms - 40 C + 125 C 45 400 MHz Standard 3.56 mm 2.16 mm 1.52 mm Ceramic AISC-1206 Reel, Cut Tape, MouseReel
ABRACON RF Inductors - SMD IND 1.20 uH 0.300 A 3200.00 mOhm 1,825In Stock
Min.: 1
Mult.: 1
Reel: 2,000

Ceramic Wirewound RF Inductor 1206 (3216 metric) Unshielded 1.2 uH 5 % 300 mA 3.2 Ohms - 40 C + 125 C 45 380 MHz Standard 3.56 mm 2.16 mm 1.52 mm Ceramic AISC-1206 Reel, Cut Tape, MouseReel
ABRACON RF Inductors - SMD IND 68.00 nH 0.900 A 260.00 mOhm 1,470In Stock
Min.: 1
Mult.: 1
Reel: 2,000

Ceramic Wirewound RF Inductor 1206 (3216 metric) Unshielded 68 nH 5 % 900 mA 260 mOhms - 40 C + 125 C 55 1.2 GHz Standard 3.56 mm 2.16 mm 1.52 mm Ceramic AISC-1206 Reel, Cut Tape, MouseReel
ABRACON RF Inductors - SMD IND 100.00 nH 0.850 A 300.00 mOhm 764In Stock
2,000Expected 2026/06/11
Min.: 1
Mult.: 1
Reel: 2,000

Ceramic Wirewound RF Inductor 1206 (3216 metric) Unshielded 100 nH 5 % 850 mA 300 mOhms - 40 C + 125 C 55 1.1 GHz Standard 3.56 mm 2.16 mm 1.52 mm Ceramic AISC-1206 Reel, Cut Tape, MouseReel
ABRACON RF Inductors - SMD IND 0.18 uH 0.700 A 430.00 mOhm 1,552In Stock
Min.: 1
Mult.: 1
Reel: 2,000

Ceramic Wirewound RF Inductor 1206 (3216 metric) Unshielded 180 nH 5 % 700 mA 430 mOhms - 40 C + 125 C 60 900 MHz Standard 3.56 mm 2.16 mm 1.52 mm Ceramic AISC-1206 Reel, Cut Tape, MouseReel
ABRACON RF Inductors - SMD IND 0.33 uH 0.590 A 700.00 mOhm 1,184In Stock
Min.: 1
Mult.: 1
Reel: 2,000

Ceramic Wirewound RF Inductor 1206 (3216 metric) Unshielded 330 nH 5 % 590 mA 700 mOhms - 40 C + 125 C 45 650 MHz Standard 3.56 mm 2.16 mm 1.52 mm Ceramic AISC-1206 Reel, Cut Tape, MouseReel
ABRACON RF Inductors - SMD IND 10.00 nH 1.000 A 90.00 mOhm Non-Stocked Lead-Time 14 Weeks
Min.: 2,000
Mult.: 2,000
Reel: 2,000

Ceramic Wirewound RF Inductor 1206 (3216 metric) Unshielded 10 nH 5 % 1 A 90 mOhms - 40 C + 125 C 40 4 GHz Standard 3.56 mm 2.16 mm 1.52 mm Ceramic AISC-1206 Reel
ABRACON RF Inductors - SMD IND 33.00 nH 1.000 A 120.00 mOhm Non-Stocked Lead-Time 14 Weeks
Min.: 2,000
Mult.: 2,000
Reel: 2,000

Ceramic Wirewound RF Inductor 1206 (3216 metric) Unshielded 33 nH 5 % 1 A 120 mOhms - 40 C + 125 C 50 1.8 GHz Standard 3.56 mm 2.16 mm 1.52 mm Ceramic AISC-1206 Reel
ABRACON RF Inductors - SMD IND 3.30 nH 1.000 A 70.00 mOhm Non-Stocked Lead-Time 14 Weeks
Min.: 2,000
Mult.: 2,000
Reel: 2,000

Ceramic Wirewound RF Inductor 1206 (3216 metric) Unshielded 3.3 nH 5 % 1 A 70 mOhms - 40 C + 125 C 20 6.2 GHz Standard 3.56 mm 2.16 mm 1.52 mm Ceramic AISC-1206 Reel
ABRACON RF Inductors - SMD IND 56.00 nH 1.000 A 140.00 mOhm Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1
Reel: 2,000

Ceramic Wirewound RF Inductor 1206 (3216 metric) Unshielded 56 nH 5 % 1 A 140 mOhms - 40 C + 125 C 55 1.45 GHz Standard 3.56 mm 2.16 mm 1.52 mm Ceramic AISC-1206 Reel, Cut Tape, MouseReel