AISC-Q0603HQ Series RF Inductors - SMD

Results: 161
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Q Minimum Self Resonant Frequency Termination Length Width Height Core Material Series Packaging
ABRACON RF Inductors - SMD IND 3nH 1A 24m? 3,819In Stock
Min.: 1
Mult.: 1
Reel: 4,000

Wirewound 0603 (1812 metric) Unshielded 3 nH 5 % 1 A 24 mOhms - 40 C + 125 C 35 9.5 GHz Standard 1.8 mm 1.12 mm 1.02 mm Ceramic AISC-Q0603HQ Reel, Cut Tape, MouseReel
ABRACON RF Inductors - SMD IND 10nH 1.4A 48m? 3,938In Stock
Min.: 1
Mult.: 1
Reel: 4,000

Wirewound 0603 (1812 metric) Unshielded 10 nH 2 % 1.4 A 48 mOhms - 40 C + 125 C 49 4.3 GHz Standard 1.8 mm 1.12 mm 1.02 mm Ceramic AISC-Q0603HQ Reel, Cut Tape, MouseReel
ABRACON RF Inductors - SMD IND 12nH 1.1A 88m? 1,910In Stock
Min.: 1
Mult.: 1
Reel: 4,000

Wirewound 0603 (1812 metric) Unshielded 12 nH 2 % 1.1 A 88 mOhms - 40 C + 125 C 37 4.1 GHz Standard 1.8 mm 1.12 mm 1.02 mm Ceramic AISC-Q0603HQ Reel, Cut Tape, MouseReel
ABRACON RF Inductors - SMD IND 15nH 1.2A 78m? 3,739In Stock
Min.: 1
Mult.: 1
Reel: 4,000

Wirewound 0603 (1812 metric) Unshielded 15 nH 2 % 1.2 A 78 mOhms - 40 C + 125 C 48 3.6 GHz Standard 1.8 mm 1.12 mm 1.02 mm Ceramic AISC-Q0603HQ Reel, Cut Tape, MouseReel
ABRACON RF Inductors - SMD IND 22nH 0.85A 140m? 3,988In Stock
Min.: 1
Mult.: 1
Reel: 4,000

Wirewound 0603 (1812 metric) Unshielded 22 nH 2 % 850 mA 140 mOhms - 40 C + 125 C 44 3.15 GHz Standard 1.8 mm 1.12 mm 1.02 mm Ceramic AISC-Q0603HQ Reel, Cut Tape, MouseReel
ABRACON RF Inductors - SMD IND 27nH 0.78A 150m? 3,955In Stock
Min.: 1
Mult.: 1
Reel: 4,000

Wirewound 0603 (1812 metric) Unshielded 27 nH 2 % 780 mA 150 mOhms - 40 C + 125 C 44 2.8 GHz Standard 1.8 mm 1.12 mm 1.02 mm Ceramic AISC-Q0603HQ Reel, Cut Tape, MouseReel
ABRACON RF Inductors - SMD IND 33nH 0.68A 170m? 3,790In Stock
Min.: 1
Mult.: 1
Reel: 4,000

Wirewound 0603 (1812 metric) Unshielded 33 nH 2 % 680 mA 170 mOhms - 40 C + 125 C 45 2.7 GHz Standard 1.8 mm 1.12 mm 1.02 mm Ceramic AISC-Q0603HQ Reel, Cut Tape, MouseReel
ABRACON RF Inductors - SMD IND 3.6nH 1.9A 31m? 3,497In Stock
Min.: 1
Mult.: 1
Reel: 4,000

Wirewound 0603 (1812 metric) Unshielded 3.6 nH 2 % 1.9 A 31 mOhms - 40 C + 125 C 40 9.7 GHz Standard 1.8 mm 1.12 mm 1.02 mm Ceramic AISC-Q0603HQ Reel, Cut Tape, MouseReel
ABRACON RF Inductors - SMD IND 56nH 0.61A 300m? 3,605In Stock
Min.: 1
Mult.: 1
Reel: 4,000

Wirewound 0603 (1812 metric) Unshielded 56 nH 2 % 610 mA 300 mOhms - 40 C + 125 C 50 2.2 GHz Standard 1.8 mm 1.12 mm 1.02 mm Ceramic AISC-Q0603HQ Reel, Cut Tape, MouseReel
ABRACON RF Inductors - SMD IND 100nH 0.47A 540m? 2,968In Stock
Min.: 1
Mult.: 1
Reel: 4,000

Wirewound 0603 (1812 metric) Unshielded 100 nH 2 % 470 mA 540 mOhms - 40 C + 125 C 49 1.7 GHz Standard 1.8 mm 1.12 mm 1.02 mm Ceramic AISC-Q0603HQ Reel, Cut Tape, MouseReel
ABRACON RF Inductors - SMD IND 120nH 0.42A 720m? 3,607In Stock
Min.: 1
Mult.: 1
Reel: 4,000

Wirewound 0603 (1812 metric) Unshielded 120 nH 2 % 420 mA 720 mOhms - 40 C + 125 C 47 1.55 GHz Standard 1.8 mm 1.12 mm 1.02 mm Ceramic AISC-Q0603HQ Reel, Cut Tape, MouseReel
ABRACON RF Inductors - SMD IND 10nH 1.4A 48m? Non-Stocked
Min.: 1
Mult.: 1
Reel: 4,000

Wirewound 0603 (1812 metric) Unshielded 10 nH 5 % 1.4 A 48 mOhms - 40 C + 125 C 49 4.3 GHz Standard 1.8 mm 1.12 mm 1.02 mm Ceramic AISC-Q0603HQ Reel, Cut Tape, MouseReel
ABRACON RF Inductors - SMD IND 10nH 1.4A 48m? Non-Stocked
Min.: 1
Mult.: 1
Reel: 4,000

Wirewound 0603 (1812 metric) Unshielded 10 nH 10 % 1.4 A 48 mOhms - 40 C + 125 C 49 4.3 GHz Standard 1.8 mm 1.12 mm 1.02 mm Ceramic AISC-Q0603HQ Reel, Cut Tape, MouseReel
ABRACON RF Inductors - SMD IND 11nH 1.4A 58m? Non-Stocked
Min.: 1
Mult.: 1
Reel: 4,000

Wirewound 0603 (1812 metric) Unshielded 11 nH 2 % 1.4 A 58 mOhms - 40 C + 125 C 41 4.1 GHz Standard 1.8 mm 1.12 mm 1.02 mm Ceramic AISC-Q0603HQ Reel, Cut Tape, MouseReel
ABRACON RF Inductors - SMD IND 11nH 1.4A 58m? Non-Stocked
Min.: 1
Mult.: 1
Reel: 4,000

Wirewound 0603 (1812 metric) Unshielded 11 nH 5 % 1.4 A 58 mOhms - 40 C + 125 C 41 4.1 GHz Standard 1.8 mm 1.12 mm 1.02 mm Ceramic AISC-Q0603HQ Reel, Cut Tape, MouseReel
ABRACON RF Inductors - SMD IND 11nH 1.4A 58m? Non-Stocked
Min.: 1
Mult.: 1
Reel: 4,000

Wirewound 0603 (1812 metric) Unshielded 11 nH 10 % 1.4 A 58 mOhms - 40 C + 125 C 41 4.1 GHz Standard 1.8 mm 1.12 mm 1.02 mm Ceramic AISC-Q0603HQ Reel, Cut Tape, MouseReel
ABRACON RF Inductors - SMD IND 12nH 1.1A 88m? Non-Stocked
Min.: 1
Mult.: 1
Reel: 4,000

Wirewound 0603 (1812 metric) Unshielded 12 nH 5 % 1.1 A 88 mOhms - 40 C + 125 C 37 4.1 GHz Standard 1.8 mm 1.12 mm 1.02 mm Ceramic AISC-Q0603HQ Reel, Cut Tape, MouseReel
ABRACON RF Inductors - SMD IND 12nH 1.1A 88m? Non-Stocked
Min.: 1
Mult.: 1
Reel: 4,000

Wirewound 0603 (1812 metric) Unshielded 12 nH 10 % 1.1 A 88 mOhms - 40 C + 125 C 37 4.1 GHz Standard 1.8 mm 1.12 mm 1.02 mm Ceramic AISC-Q0603HQ Reel, Cut Tape, MouseReel
ABRACON RF Inductors - SMD IND 15nH 1.2A 78m? Non-Stocked
Min.: 1
Mult.: 1
Reel: 4,000

Wirewound 0603 (1812 metric) Unshielded 15 nH 5 % 1.2 A 78 mOhms - 40 C + 125 C 48 3.6 GHz Standard 1.8 mm 1.12 mm 1.02 mm Ceramic AISC-Q0603HQ Reel, Cut Tape, MouseReel
ABRACON RF Inductors - SMD IND 15nH 1.2A 78m? Non-Stocked
Min.: 1
Mult.: 1
Reel: 4,000

Wirewound 0603 (1812 metric) Unshielded 15 nH 10 % 1.2 A 78 mOhms - 40 C + 125 C 48 3.6 GHz Standard 1.8 mm 1.12 mm 1.02 mm Ceramic AISC-Q0603HQ Reel, Cut Tape, MouseReel
ABRACON RF Inductors - SMD IND 16nH 1.1A 85m? Non-Stocked
Min.: 1
Mult.: 1
Reel: 4,000

Wirewound 0603 (1812 metric) Unshielded 16 nH 2 % 1.1 A 85 mOhms - 40 C + 125 C 45 3.5 GHz Standard 1.8 mm 1.12 mm 1.02 mm Ceramic AISC-Q0603HQ Reel, Cut Tape, MouseReel
ABRACON RF Inductors - SMD IND 16nH 1.1A 85m? Non-Stocked
Min.: 1
Mult.: 1
Reel: 4,000

Wirewound 0603 (1812 metric) Unshielded 16 nH 5 % 1.1 A 85 mOhms - 40 C + 125 C 45 3.5 GHz Standard 1.8 mm 1.12 mm 1.02 mm Ceramic AISC-Q0603HQ Reel, Cut Tape, MouseReel
ABRACON RF Inductors - SMD IND 16nH 1.1A 85m? Non-Stocked
Min.: 1
Mult.: 1
Reel: 4,000

Wirewound 0603 (1812 metric) Unshielded 16 nH 10 % 1.1 A 85 mOhms - 40 C + 125 C 45 3.5 GHz Standard 1.8 mm 1.12 mm 1.02 mm Ceramic AISC-Q0603HQ Reel, Cut Tape, MouseReel
ABRACON RF Inductors - SMD IND 18nH 1.2A 66m? Non-Stocked
Min.: 1
Mult.: 1
Reel: 4,000

Wirewound 0603 (1812 metric) Unshielded 18 nH 2 % 1.2 A 66 mOhms - 40 C + 125 C 41 3.3 GHz Standard 1.8 mm 1.12 mm 1.02 mm Ceramic AISC-Q0603HQ Reel, Cut Tape, MouseReel
ABRACON RF Inductors - SMD IND 18nH 1.2A 66m? Non-Stocked
Min.: 1
Mult.: 1
Reel: 4,000

Wirewound 0603 (1812 metric) Unshielded 18 nH 5 % 1.2 A 66 mOhms - 40 C + 125 C 41 3.3 GHz Standard 1.8 mm 1.12 mm 1.02 mm Ceramic AISC-Q0603HQ Reel, Cut Tape, MouseReel