ASPI-F4030 Series Power Inductors - SMD

Results: 8
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package/Case Inductance Tolerance Maximum DC Resistance Saturation Current Minimum Operating Temperature Maximum Operating Temperature Termination Length Width Height Series Packaging
ABRACON Power Inductors - SMD IND 4.7uH 4.4A 31.5mOhm 1,960In Stock
Min.: 1
Mult.: 1
Reel: 2,000

Molded SMD Power Inductor 4.1 mm x 4.1 mm x 3.1 mm 4.7 uH 20 % 31.5 mOhms 4.4 A - 55 C + 125 C Standard 4.1 mm 4.1 mm 3.1 mm ASPI-F4030 Reel, Cut Tape, MouseReel
ABRACON Power Inductors - SMD IND 6.8uH 3.7A 47.9mOhm 1,980In Stock
Min.: 1
Mult.: 1
Reel: 2,000

Molded SMD Power Inductor 4.1 mm x 4.1 mm x 3.1 mm 6.8 uH 20 % 47.9 mOhms 3.7 A - 55 C + 125 C Standard 4.1 mm 4.1 mm 3.1 mm ASPI-F4030 Reel, Cut Tape, MouseReel
ABRACON Power Inductors - SMD IND 1uH 10.3A 7.2mOhm 1,535In Stock
Min.: 1
Mult.: 1
Reel: 2,000

Molded SMD Power Inductor 4.1 mm x 4.1 mm x 3.1 mm 1 uH 20 % 7.2 mOhms 10.3 A - 55 C + 125 C Standard 4.1 mm 4.1 mm 3.1 mm ASPI-F4030 Reel, Cut Tape, MouseReel
ABRACON Power Inductors - SMD IND 1.5uH 8.8A 10.5mOhm 1,000In Stock
2,000Expected 2026/05/12
Min.: 1
Mult.: 1
Reel: 2,000

Molded SMD Power Inductor 4.1 mm x 4.1 mm x 3.1 mm 1.5 uH 20 % 10.5 mOhms 8.8 A - 55 C + 125 C Standard 4.1 mm 4.1 mm 3.1 mm ASPI-F4030 Reel, Cut Tape, MouseReel
ABRACON Power Inductors - SMD IND 2.2uH 7A 15mOhm 1,656In Stock
Min.: 1
Mult.: 1
Reel: 2,000

Molded SMD Power Inductor 4.1 mm x 4.1 mm x 3.1 mm 2.2 uH 20 % 15 mOhms 7 A - 55 C + 125 C Standard 4.1 mm 4.1 mm 3.1 mm ASPI-F4030 Reel, Cut Tape, MouseReel
ABRACON Power Inductors - SMD IND 1.2uH 9.2A 9.4mOhm Non-Stocked Lead-Time 8 Weeks
Min.: 2,000
Mult.: 2,000
Reel: 2,000

Molded SMD Power Inductor 4.1 mm x 4.1 mm x 3.1 mm 1.2 uH 20 % 9.4 mOhms 9.2 A - 55 C + 125 C Standard 4.1 mm 4.1 mm 3.1 mm ASPI-F4030 Reel
ABRACON Power Inductors - SMD IND 3.3uH 5.3A 21.9mOhm Non-Stocked Lead-Time 8 Weeks
Min.: 2,000
Mult.: 2,000
Reel: 2,000

Molded SMD Power Inductor 4.1 mm x 4.1 mm x 3.1 mm 3.3 uH 20 % 21.9 mOhms 5.3 A - 55 C + 125 C Standard 4.1 mm 4.1 mm 3.1 mm ASPI-F4030 Reel
ABRACON Power Inductors - SMD IND 0.47uH 14.2A 3.9mOhm Non-Stocked Lead-Time 8 Weeks
Min.: 2,000
Mult.: 2,000
Reel: 2,000

Molded SMD Power Inductor 4.1 mm x 4.1 mm x 3.1 mm 470 nH 20 % 3.9 mOhms 14.2 A - 55 C + 125 C Standard 4.1 mm 4.1 mm 3.1 mm ASPI-F4030 Reel