ASPI-LR Series Power Inductors - SMD

Results: 92
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Saturation Current Minimum Operating Temperature Maximum Operating Temperature Termination Length Width Height Core Material Series Packaging
ABRACON Power Inductors - SMD IND 4.70 uH 3.700 A 58.00 mOhm 2,622In Stock
Min.: 1
Mult.: 1
Reel: 2,000

Power Inductor 5.6 mm x 5.2 mm Shielded 4.7 uH 20 % 3.7 A 52 mOhms - 55 C + 125 C Standard 5.6 mm 5.2 mm 2 mm Alloy Powder ASPI-LR Reel, Cut Tape, MouseReel
ABRACON Power Inductors - SMD IND 3.30 uH 4.500 A 50.00 mOhm 3,602In Stock
Min.: 1
Mult.: 1
Reel: 2,000

Power Inductor 5.6 mm x 5.2 mm Shielded 3.3 uH 20 % 4.2 A 45 mOhms - 55 C + 125 C Standard 5.6 mm 5.2 mm 2 mm Alloy Powder ASPI-LR Reel, Cut Tape, MouseReel
ABRACON Power Inductors - SMD IND 10uH 3.8A 55.1mOhms 2,895In Stock
Min.: 1
Mult.: 1
Reel: 1,000

Power Inductor Shielded 10 uH 20 % 3.8 A 55.1 mOhms - 55 C + 125 C Standard 8.6 mm 8.2 mm 2.8 mm Metal Alloy ASPI-LR Reel, Cut Tape, MouseReel
ABRACON Power Inductors - SMD IND 0.68 uH 16.000 A 6.50 mOhm 3,360In Stock
Min.: 1
Mult.: 1
Reel: 1,500

Power Inductor 7.2 mm x 6.65 mm Shielded 680 nH 20 % 16 A 6 mOhms 17 A - 55 C + 125 C Standard 7.2 mm 6.65 mm 3 mm Alloy Powder ASPI-LR Reel, Cut Tape, MouseReel
ABRACON Power Inductors - SMD IND 22uH 3.3A 94.2mOhms 2,511In Stock
Min.: 1
Mult.: 1
Reel: 800

Power Inductor Shielded 22 uH 20 % 3.3 A 94.2 mOhms - 55 C + 125 C Standard 8.6 mm 8.2 mm 3.8 mm Metal Alloy ASPI-LR Reel, Cut Tape, MouseReel
ABRACON Power Inductors - SMD IND 2.20 uH 5.500 A 36.00 mOhm 2,146In Stock
Min.: 1
Mult.: 1
Reel: 2,000

Power Inductor 5.6 mm x 5.2 mm Shielded 2.2 uH 20 % 5 A 33 mOhms - 55 C + 125 C Standard 5.6 mm 5.2 mm 2 mm Alloy Powder ASPI-LR Reel, Cut Tape, MouseReel
ABRACON Power Inductors - SMD 10 UH 20% 14,888In Stock
Min.: 1
Mult.: 1
Reel: 1,500

Power Inductor 7.2 mm x 6.65 mm Shielded 10 uH 20 % 3 A 62 mOhms 5.5 A - 55 C + 125 C Standard 7.2 mm 6.65 mm 3 mm Alloy Powder ASPI-LR Reel, Cut Tape, MouseReel
ABRACON Power Inductors - SMD 15 UH 20% 4,612In Stock
Min.: 1
Mult.: 1
Reel: 1,500

Power Inductor 7.2 mm x 6.65 mm Shielded 15 uH 20 % 5 A 110 mOhms 5 A - 55 C + 125 C Standard 7.2 mm 6.65 mm 3 mm Alloy Powder ASPI-LR Reel, Cut Tape, MouseReel
ABRACON Power Inductors - SMD 1 UH 20% 7,394In Stock
Min.: 1
Mult.: 1
Reel: 1,500

Power Inductor 7.2 mm x 6.65 mm Shielded 1 uH 20 % 15 A 8.5 mOhms 15 A - 55 C + 125 C Standard 7.2 mm 6.65 mm 3 mm Alloy Powder ASPI-LR Reel, Cut Tape, MouseReel
ABRACON Power Inductors - SMD 22 UH 20% 3,886In Stock
Min.: 1
Mult.: 1
Reel: 1,500

Power Inductor 7.2 mm x 6.65 mm Shielded 22 uH 20 % 2.5 A 152 mOhms 2.5 A - 55 C + 125 C Standard 7.2 mm 6.65 mm 3 mm Alloy Powder ASPI-LR Reel, Cut Tape, MouseReel
ABRACON Power Inductors - SMD IND 2.20 uH 8.000 A 18.50 mOhm 9,859In Stock
Min.: 1
Mult.: 1
Reel: 1,500

Power Inductor 7.2 mm x 6.65 mm Shielded 2.2 uH 20 % 8 A 16 mOhms 10 A - 55 C + 125 C Standard 7.2 mm 6.65 mm 3 mm Alloy Powder ASPI-LR Reel, Cut Tape, MouseReel
ABRACON Power Inductors - SMD 3.3 UH 20% 6,657In Stock
Min.: 1
Mult.: 1
Reel: 1,500

Power Inductor 7.2 mm x 6.65 mm Shielded 3.3 uH 20 % 6.5 A 25 mOhms 9.5 A - 55 C + 125 C Standard 7.2 mm 6.65 mm 3 mm Alloy Powder ASPI-LR Reel, Cut Tape, MouseReel
ABRACON Power Inductors - SMD 4.7 UH 20% 12,259In Stock
Min.: 1
Mult.: 1
Reel: 1,500

Power Inductor 7.2 mm x 6.65 mm Shielded 4.7 uH 20 % 5.5 A 32.5 mOhms 6.5 A - 55 C + 125 C Standard 7.2 mm 6.65 mm 3 mm Alloy Powder ASPI-LR Reel, Cut Tape, MouseReel
ABRACON Power Inductors - SMD IND 10uH 5A 43.0mOhms 857In Stock
Min.: 1
Mult.: 1
Reel: 1,500

Power Inductor Shielded 10 uH 20 % 5 A 43 mOhms - 40 C + 125 C Standard 6 mm 5.7 mm 4.8 mm Alloy Powder ASPI-LR Reel, Cut Tape, MouseReel
ABRACON Power Inductors - SMD IND 4.7uH 8.7A 22.6mOhms 9In Stock
Min.: 1
Mult.: 1
Reel: 800

Power Inductor Shielded 4.7 uH 20 % 8.7 A 22.6 mOhms - 55 C + 125 C Standard 8.6 mm 8.2 mm 3.8 mm Metal Alloy ASPI-LR Reel, Cut Tape, MouseReel
ABRACON Power Inductors - SMD IND 1.00 uH 7.500 A 18.50 mOhm 1,086In Stock
Min.: 1
Mult.: 1
Reel: 2,000

Power Inductor 5.6 mm x 5.2 mm Shielded 1 uH 20 % 8 A 16.8 mOhms - 55 C + 125 C Standard 5.6 mm 5.2 mm 2 mm Alloy Powder ASPI-LR Reel, Cut Tape, MouseReel
ABRACON Power Inductors - SMD IND 2,623In Stock
Min.: 1
Mult.: 1
Reel: 2,000

Power Inductor 5.6 mm x 5.2 mm Shielded 1.5 uH 20 % 7 A 18.5 mOhms - 55 C + 125 C Standard 5.6 mm 5.2 mm 3 mm Alloy Powder ASPI-LR Reel, Cut Tape, MouseReel
ABRACON Power Inductors - SMD IND 165In Stock
2,000Expected 2026/06/17
Min.: 1
Mult.: 1
Reel: 2,000

Power Inductor 5.6 mm x 5.2 mm Shielded 3.3 uH 20 % 5 A 32 mOhms - 55 C + 125 C Standard 5.6 mm 5.2 mm 3 mm Alloy Powder ASPI-LR Reel, Cut Tape, MouseReel
ABRACON Power Inductors - SMD IND 845In Stock
2,000Expected 2026/06/19
Min.: 1
Mult.: 1
Reel: 2,000

Power Inductor 5.6 mm x 5.2 mm Shielded 4.7 uH 20 % 4.5 A 54 mOhms 4.5 A - 55 C + 125 C Standard 5.6 mm 5.2 mm 3 mm Alloy Powder ASPI-LR Reel, Cut Tape, MouseReel
ABRACON Power Inductors - SMD .5 UH 20% 2,546In Stock
Min.: 1
Mult.: 1
Reel: 1,500

Power Inductor 7.2 mm x 6.65 mm Shielded 1.5 uH 20 % 10 A 10.5 mOhms 14 A - 55 C + 125 C Standard 7.2 mm 6.65 mm 3 mm Alloy Powder ASPI-LR Reel, Cut Tape, MouseReel
ABRACON Power Inductors - SMD IND 5.60 uH 5.000 A 42.00 mOhm 1,852In Stock
Min.: 1
Mult.: 1
Reel: 1,500

Power Inductor 7.2 mm x 6.65 mm Shielded 5.6 uH 20 % 6 A 32.5 mOhms 5 A - 55 C + 125 C Standard 7.2 mm 6.65 mm 3 mm Alloy Powder ASPI-LR Reel, Cut Tape, MouseReel
ABRACON Power Inductors - SMD 6.8 UH 20% 2,898In Stock
Min.: 1
Mult.: 1
Reel: 1,500

Power Inductor 7.2 mm x 6.65 mm Shielded 6.8 uH 20 % 6 A 54 mOhms 6 A - 55 C + 125 C Standard 7.2 mm 6.65 mm 3 mm Alloy Powder ASPI-LR Reel, Cut Tape, MouseReel
ABRACON Power Inductors - SMD IND 0.47 uH 18.000 A 4.10 mOhm 2,438In Stock
Min.: 1
Mult.: 1
Reel: 1,500

Power Inductor 7.2 mm x 6.65 mm Shielded 470 nH 20 % 18 A 3.5 mOhms 20 A - 55 C + 125 C Standard 7.2 mm 6.65 mm 3 mm Alloy Powder ASPI-LR Reel, Cut Tape, MouseReel
ABRACON Power Inductors - SMD IND 1uH 14.8A 6.49mOhms 901In Stock
Min.: 1
Mult.: 1
Reel: 1,000

Power Inductor Shielded 1 uH 20 % 14.8 A 6.49 mOhms - 55 C + 125 C Standard 8.6 mm 8.2 mm 2.8 mm Metal Alloy ASPI-LR Reel, Cut Tape, MouseReel
ABRACON Power Inductors - SMD IND 22uH 2.8A 132mOhms Non-Stocked Lead-Time 16 Weeks
Min.: 5,000
Mult.: 1,000
Reel: 1,000

Power Inductor Shielded 22 uH 20 % 2.8 A 132 mOhms - 55 C + 125 C Standard 8.6 mm 8.2 mm 2.8 mm Metal Alloy ASPI-LR Reel