BPSC Series Power Inductors - SMD

Results: 730
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Saturation Current Minimum Operating Temperature Maximum Operating Temperature Termination Length Width Height Core Material Series Packaging
Pulse Electronics Power Inductors - SMD 680uH RDC=4.63Ohms 0.22A 3,951In Stock
Min.: 1
Mult.: 1
Reel: 1,000

Power Inductor 7.3 mm x 7.3 mm x 4.5 mm Shielded 680 uH 20 % 4.63 Ohms - 30 C + 100 C Standard 7.3 mm 7.3 mm 4.5 mm Ferrite BPSC Reel, Cut Tape, MouseReel
Pulse Electronics Power Inductors - SMD 22uH RDC=0.048Ohms 5.8A 3,146In Stock
Min.: 1
Mult.: 1
Reel: 500

Power Inductor 12.5 mm x 12.5 mm x 8 mm Shielded 22 uH 20 % 5.8 A 48 mOhms 5.8 A - 30 C + 100 C 12.5 mm 12.5 mm 8 mm Ferrite BPSC Reel, Cut Tape, MouseReel
Pulse Electronics Power Inductors - SMD 10uH RDC=0.04Ohms 4A 5,718In Stock
Min.: 1
Mult.: 1
Reel: 1,000

Power Inductor 10.5 mm x 10.3 mm x 4 mm Shielded 10 uH 20 % 4 A 40 mOhms 4 A - 30 C + 100 C 10.5 mm 10.3 mm 4 mm Ferrite BPSC Reel, Cut Tape, MouseReel
Pulse Electronics Power Inductors - SMD Chilisin Power - Inductor (IND) Ferrite SMD Shielded Type 3,978In Stock
Min.: 1
Mult.: 1
Reel: 2,000

Power Inductor 4.7 mm x 4.7 mm x 2 mm Shielded 1 uH 30 % 45 mOhms 2.5 A - 30 C + 100 C Standard 4.7 mm 4.7 mm 2 mm Ferrite BPSC Reel, Cut Tape, MouseReel
Pulse Electronics Power Inductors - SMD 10uH RDC=0.022Ohms 8.9A 3,105In Stock
Min.: 1
Mult.: 1
Reel: 500

Power Inductor 12.5 mm x 12.5 mm x 8 mm Shielded 10 uH 20 % 8.9 A 22 mOhms 8.9 A - 30 C + 100 C 12.5 mm 12.5 mm 8 mm Ferrite BPSC Reel, Cut Tape, MouseReel
Pulse Electronics Power Inductors - SMD Chilisin Power - Inductor (IND) Ferrite SMD Shielded Type 1,000In Stock
Min.: 1
Mult.: 1
Reel: 1,000

Power Inductor Shielded Ferrite BPSC Reel, Cut Tape, MouseReel
Pulse Electronics Power Inductors - SMD Chilisin Power - Inductor (IND) Ferrite SMD Shielded Type 695In Stock
Min.: 1
Mult.: 1
Reel: 500

Power Inductor 10.5 mm x 10.3 mm x 5.1 mm Shielded 330 uH 20 % 812 mOhms 920 mA - 30 C + 100 C Standard 10.5 mm 10.3 mm 5.1 mm Ferrite BPSC Reel, Cut Tape, MouseReel
Pulse Electronics Power Inductors - SMD 100uH RDC=0.17Ohms 2.5A 1,333In Stock
Min.: 1
Mult.: 1
Reel: 500

Power Inductor 12.5 mm x 12.5 mm x 8 mm Shielded 100 uH 20 % 2.5 A 170 mOhms 2.5 A - 30 C + 100 C 12.5 mm 12.5 mm 8 mm Ferrite BPSC Reel, Cut Tape, MouseReel
Pulse Electronics Power Inductors - SMD 2.2uH RDC=0.094Ohms 1.2A 2,000In Stock
Min.: 1
Mult.: 1
Reel: 1,000

Power Inductor 3.2 mm x 3.2 mm x 1.55 mm Shielded 2.2 uH 30 % 1.2 A 94 mOhms 1.1 A - 30 C + 100 C 3.2 mm 3.2 mm 1.55 mm Ferrite BPSC Reel, Cut Tape, MouseReel
Pulse Electronics Power Inductors - SMD 4.7uH RDC=0.072Ohms 1.32A 4,000In Stock
Min.: 1
Mult.: 1
Reel: 2,000

Power Inductor 4.7 mm x 4.7 mm x 3 mm Shielded 4.7 uH 20 % 1.32 A 72 mOhms 1.32 A - 30 C + 100 C 4.7 mm 4.7 mm 3 mm Ferrite BPSC Reel, Cut Tape, MouseReel
Pulse Electronics Power Inductors - SMD 15uH RDC=0.055Ohms 3.4A 1,000In Stock
Min.: 1
Mult.: 1
Reel: 1,000

Power Inductor 10.5 mm x 10.3 mm x 4 mm Shielded 15 uH 20 % 3.4 A 55 mOhms 3.4 A - 30 C + 100 C 10.5 mm 10.3 mm 4 mm Ferrite BPSC Reel, Cut Tape, MouseReel
Pulse Electronics Power Inductors - SMD Chilisin Power - Inductor (IND) Ferrite SMD Shielded Type 1,000In Stock
Min.: 1
Mult.: 1
Reel: 1,000

Power Inductor Shielded 10 uH 30 % 285 mOhms 1 A - 30 C + 100 C Standard Ferrite BPSC Reel, Cut Tape, MouseReel
Pulse Electronics Power Inductors - SMD 6.8uH RDC=0.031Ohms 5A
1,000Expected 2026/05/11
Min.: 1
Mult.: 1
Reel: 1,000

Power Inductor 10.5 mm x 10.3 mm x 4 mm Shielded 6.8 uH 20 % 5 A 31 mOhms 5 A - 30 C + 100 C 10.5 mm 10.3 mm 4 mm Ferrite BPSC Reel, Cut Tape, MouseReel
Pulse Electronics Power Inductors - SMD Chilisin Power - Inductor (IND) Ferrite SMD Shielded Type
1,000Expected 2026/04/08
Min.: 1
Mult.: 1
Reel: 500

Power Inductor 10.5 mm x 10.3 mm x 5.1 mm Shielded 1 mH 20 % 2.2 Ohms 540 mA - 30 C + 100 C Standard 10.5 mm 10.3 mm 5.1 mm Ferrite BPSC Reel, Cut Tape, MouseReel
Pulse Electronics Power Inductors - SMD Ferrite SMD Shielded Type Non-Stocked Lead-Time 10 Weeks
Min.: 5,000
Mult.: 1,000
Reel: 1,000

Power Inductor 3.2 mm x 3.2 mm x 2 mm Shielded 4.7 uH 20 % 140 mOhms 1 A - 30 C + 100 C 3.2 mm 3.2 mm 2 mm Ferrite BPSC Reel
Pulse Electronics Power Inductors - SMD 100uH RDC=0.304Ohms 1A Non-Stocked Lead-Time 10 Weeks
Min.: 5,000
Mult.: 1,000
Reel: 1,000

Power Inductor 10.5 mm x 10.3 mm x 4 mm Shielded 100 uH 20 % 1 A 304 mOhms 1 A - 30 C + 100 C 10.5 mm 10.3 mm 4 mm Ferrite BPSC Reel
Pulse Electronics Power Inductors - SMD 22uH RDC=0.08Ohms 2.6A Non-Stocked Lead-Time 10 Weeks
Min.: 5,000
Mult.: 1,000
Reel: 1,000

Power Inductor 10.5 mm x 10.3 mm x 4 mm Shielded 22 uH 20 % 2.6 A 80 mOhms 2.6 A - 30 C + 100 C 10.5 mm 10.3 mm 4 mm Ferrite BPSC Reel
Pulse Electronics Power Inductors - SMD 33uH RDC=0.098Ohms 2.3A Non-Stocked Lead-Time 10 Weeks
Min.: 5,000
Mult.: 1,000
Reel: 1,000

Power Inductor 10.5 mm x 10.3 mm x 4 mm Shielded 33 uH 20 % 2.3 A 98 mOhms 2.3 A - 30 C + 100 C 10.5 mm 10.3 mm 4 mm Ferrite BPSC Reel
Pulse Electronics Power Inductors - SMD 47uH RDC=0.144Ohms 1.8A Non-Stocked Lead-Time 10 Weeks
Min.: 5,000
Mult.: 1,000
Reel: 1,000

Power Inductor 10.5 mm x 10.3 mm x 4 mm Shielded 47 uH 20 % 1.8 A 144 mOhms 1.8 A - 30 C + 100 C 10.5 mm 10.3 mm 4 mm Ferrite BPSC Reel
Pulse Electronics Power Inductors - SMD 10uH RDC=0.028Ohms 4.4A Non-Stocked Lead-Time 10 Weeks
Min.: 4,000
Mult.: 500
Reel: 500

Power Inductor 10.5 mm x 10.3 mm x 5.1 mm Shielded 10 uH 20 % 4.4 A 28 mOhms 4.4 A - 30 C + 100 C 10.5 mm 10.3 mm 5.1 mm Ferrite BPSC Reel
Pulse Electronics Power Inductors - SMD 15uH REC=0.034Ohms 7.1A Non-Stocked Lead-Time 10 Weeks
Min.: 3,000
Mult.: 500
Reel: 500

Power Inductor 12.5 mm x 12.5 mm x 8 mm Shielded 15 uH 20 % 7.1 A 34 mOhms 7.1 A - 30 C + 100 C 12.5 mm 12.5 mm 8 mm Ferrite BPSC Reel
Pulse Electronics Power Inductors - SMD 33uH RDC=0.0648Ohms 4.8A Non-Stocked Lead-Time 10 Weeks
Min.: 3,000
Mult.: 500
Reel: 500

Power Inductor 12.5 mm x 12.5 mm x 8 mm Shielded 33 uH 20 % 4.8 A 64.8 mOhms 4.8 A - 30 C + 100 C 12.5 mm 12.5 mm 8 mm Ferrite BPSC Reel
Pulse Electronics Power Inductors - SMD Chilisin Power - Inductor (IND) Ferrite SMD Shielded Type Non-Stocked Lead-Time 10 Weeks
Min.: 5,000
Mult.: 1,000
Reel: 1,000

Power Inductor 3.2 mm x 3.2 mm x 1.55 mm Shielded 10 uH 20 % 294 mOhms 720 mA - 30 C + 100 C Standard 3.2 mm 3.2 mm 1.55 mm Ferrite BPSC Reel
Pulse Electronics Power Inductors - SMD Chilisin Power - Inductor (IND) Ferrite SMD Shielded Type Non-Stocked Lead-Time 10 Weeks
Min.: 5,000
Mult.: 1,000
Reel: 1,000

Power Inductor 3.2 mm x 3.2 mm x 1.55 mm Shielded 12 uH 20 % 394 mOhms 650 mA - 30 C + 100 C Standard 3.2 mm 3.2 mm 1.55 mm Ferrite BPSC Reel
Pulse Electronics Power Inductors - SMD Chilisin Power - Inductor (IND) Ferrite SMD Shielded Type Non-Stocked Lead-Time 10 Weeks
Min.: 5,000
Mult.: 1,000
Reel: 1,000

Power Inductor 3.2 mm x 3.2 mm x 1.55 mm Shielded 1.5 uH 30 % 63 mOhms 1.8 A - 30 C + 100 C Standard 3.2 mm 3.2 mm 1.55 mm Ferrite BPSC Reel