CDMCD/DS Series Power Inductors - SMD

Results: 31
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Saturation Current Minimum Operating Temperature Maximum Operating Temperature Termination Length Width Height Core Material Series Packaging
Sumida Power Inductors - SMD 3.3uH 20% 30mOhms Metal Composite 4,123In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Power Inductor Shielded 3.3 uH 20 % 8.4 A 30 mOhms 11.4 A - 55 C + 125 C Standard 7 mm 6.6 mm 3 mm Metal CDMCD/DS Reel, Cut Tape, MouseReel
Sumida Power Inductors - SMD 4.7uH 20% 33mOhms Metal Composite 7,735In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Power Inductor Shielded 4.7 uH 20 % 6.3 A 33 mOhms 6.8 A - 55 C + 125 C Standard 7 mm 6.6 mm 3 mm Metal CDMCD/DS Reel, Cut Tape, MouseReel
Sumida Power Inductors - SMD 0.56uH 20% 4.5mOhms Metal Composite 1,333In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Power Inductor Shielded 560 nH 20 % 18.8 A 4.5 mOhms 20.5 A - 55 C + 125 C Standard 7 mm 6.6 mm 3 mm Metal CDMCD/DS Reel, Cut Tape, MouseReel
Sumida Power Inductors - SMD 127In Stock
Min.: 1
Mult.: 1
Reel: 1,000

Power Inductor Shielded 10 uH 20 % 6.6 A 39 mOhms 10.7 A - 55 C + 125 C Standard 11.5 mm 10 mm 3.8 mm Metal CDMCD/DS Reel, Cut Tape, MouseReel
Sumida Power Inductors - SMD 980In Stock
Min.: 1
Mult.: 1
Reel: 1,000

Shielded 5.6 uH 20 % 9.5 A 18 mOhms 15.3 A - 55 C + 125 C Standard 11.5 mm 10 mm 3.8 mm Metal CDMCD/DS Reel, Cut Tape, MouseReel
Sumida Power Inductors - SMD 1.2uH 20% 12mOhms Metal Composite 864In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Power Inductor Shielded 1.2 uH 20 % 20.9 A 12 mOhms 12.5 A - 55 C + 125 C Standard 7 mm 6.6 mm 3 mm Metal CDMCD/DS Reel, Cut Tape, MouseReel
Sumida Power Inductors - SMD 0.47uH 20% 4.1mOhms Metal Composite 288In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Power Inductor Shielded 470 nH 20 % 20 A 4.1 mOhms 24.2 A - 55 C + 125 C Standard 7 mm 6.6 mm 3 mm Metal CDMCD/DS Reel, Cut Tape, MouseReel
Sumida Power Inductors - SMD 1uH 20% 7.4mOhms Metal Composite 313In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Power Inductor Shielded 1 uH 20 % 14.8 A 6 mOhms 19.5 A - 55 C + 125 C Standard 7 mm 6.6 mm 3 mm Metal CDMCD/DS Reel, Cut Tape, MouseReel
Sumida Power Inductors - SMD 6.8uH 20% 60mOhms Metal Composite 151In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Power Inductor Shielded 6.8 uH 20 % 5 A 48 mOhms 6.3 A - 55 C + 125 C Standard 7 mm 6.6 mm 3 mm Metal CDMCD/DS Reel, Cut Tape, MouseReel
Sumida Power Inductors - SMD 0.24uH 20% 3.1mOhms Metal Composite 1,430In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Power Inductor Shielded 220 nH 20 % 24 A 3 mOhms 38 A - 55 C + 125 C Standard 7 mm 6.6 mm 3 mm Metal CDMCD/DS Reel, Cut Tape, MouseReel
Sumida Power Inductors - SMD 1uH 20% 12.1mOhms Metal Composite Non-Stocked
Min.: 1
Mult.: 1
Reel: 3,000

Power Inductor Shielded 1 uH 20 % 14.4 A 7.4 mOhms 16.5 A - 55 C + 125 C Standard 7 mm 6.6 mm 3 mm Metal CDMCD/DS Reel, Cut Tape, MouseReel
Sumida Power Inductors - SMD 1.5uH 20% 15mOhms Metal Composite Non-Stocked
Min.: 3,000
Mult.: 3,000
Reel: 3,000

Power Inductor Shielded 1.5 uH 20 % 10.2 A 15 mOhms 15.2 A - 55 C + 125 C Standard 7 mm 6.6 mm 3 mm Metal CDMCD/DS Reel
Sumida Power Inductors - SMD 4.7uH 20% 33mOhms Metal Composite Non-Stocked
Min.: 3,000
Mult.: 3,000
Reel: 3,000

Shielded 4.7 uH 20 % - 55 C + 125 C Standard 7 mm 6.6 mm 3 mm Metal CDMCD/DS Reel
Sumida Power Inductors - SMD 2.2uH 20% 20mOhms Metal Composite Non-Stocked
Min.: 3,000
Mult.: 3,000
Reel: 3,000

Shielded 2.2 uH 20 % 9.3 A 15 mOhms 12.3 A - 55 C + 125 C Standard 7 mm 6.6 mm 3 mm Metal CDMCD/DS Reel
Sumida Power Inductors - SMD 8.2uH 20% 60mOhms Metal Composite Non-Stocked
Min.: 3,000
Mult.: 3,000
Reel: 3,000

Shielded 8.2 uH 20 % - 55 C + 125 C Standard 7 mm 6.6 mm 3 mm Metal CDMCD/DS Reel
Sumida Power Inductors - SMD 0.1uH 20% Metal Composite Non-Stocked
Min.: 1
Mult.: 1
Reel: 3,000

Power Inductor Shielded 100 nH 20 % 61.8 A 1.7 mOhms 32.5 A - 55 C + 125 C Standard 7 mm 6.6 mm 3 mm Metal CDMCD/DS Reel, Cut Tape, MouseReel
Sumida Power Inductors - SMD 0.22uH 20% 3mOhms Metal Composite Non-Stocked
Min.: 3,000
Mult.: 3,000
Reel: 3,000

Shielded 200 nH 20 % - 55 C + 125 C Standard 7 mm 6.6 mm 3 mm Metal CDMCD/DS Reel
Sumida Power Inductors - SMD 0.33uH 20% 3.5mOhms Metal Composite Non-Stocked
Min.: 3,000
Mult.: 3,000
Reel: 3,000

Power Inductor Shielded 330 nH 20 % 21 A 3.5 mOhms 32.3 A - 55 C + 125 C Standard 7 mm 6.6 mm 3 mm Metal CDMCD/DS Reel
Sumida Power Inductors - SMD 0.68uH 20% 5.3mOhms Metal Composite Non-Stocked
Min.: 3,000
Mult.: 3,000
Reel: 3,000

Power Inductor Shielded 680 nH 20 % 16.5 A 5.3 mOhms 20 A - 55 C + 125 C Standard 7 mm 6.6 mm 3 mm Metal CDMCD/DS Reel
Sumida Power Inductors - SMD 0.82uH 20% 6mOhms Metal Composite Non-Stocked
Min.: 3,000
Mult.: 3,000
Reel: 3,000

820 nH Standard CDMCD/DS Reel
Sumida Power Inductors - SMD Non-Stocked
Min.: 1
Mult.: 1
Reel: 1,000

Shielded 1 uH 20 % 24 A 3.36 mOhms 31.4 A - 55 C + 125 C Standard 11.5 mm 10 mm 3.8 mm Metal CDMCD/DS Reel, Cut Tape, MouseReel
Sumida Power Inductors - SMD Non-Stocked
Min.: 1
Mult.: 1
Reel: 1,000

Shielded 1.5 uH 20 % 16.5 A 6.6 mOhms 30.6 A - 55 C + 125 C Standard 11.5 mm 10 mm 3.8 mm Metal CDMCD/DS Reel, Cut Tape, MouseReel
Sumida Power Inductors - SMD Non-Stocked
Min.: 1
Mult.: 1
Reel: 1,000

Shielded 2.2 uH 20 % 14 A 8.6 mOhms 26 A - 55 C + 125 C Standard 11.5 mm 10 mm 3.8 mm Metal CDMCD/DS Reel, Cut Tape, MouseReel
Sumida Power Inductors - SMD Non-Stocked
Min.: 1
Mult.: 1
Reel: 1,000

Shielded 3.3 uH 20 % 11.8 A 13 mOhms 19 A - 55 C + 125 C Standard 11.5 mm 10 mm 3.8 mm Metal CDMCD/DS Reel, Cut Tape, MouseReel
Sumida Power Inductors - SMD Non-Stocked
Min.: 1
Mult.: 1
Reel: 1,000

Shielded 6.8 uH 20 % 9 A 24 mOhms 14 A - 55 C + 125 C Standard 11.5 mm 10 mm 3.8 mm Metal CDMCD/DS Reel, Cut Tape, MouseReel