CR75 Series Power Inductors - SMD

Results: 23
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Termination Length Width Height Core Material Series Packaging
Sumida Power Inductors - SMD 33uH 1.2A 9,997In Stock
Min.: 1
Mult.: 1
Reel: 1,000

Power Inductor Unshielded 33 uH 10 % 1.2 A 130 mOhms - 40 C + 100 C Standard 7.8 mm 7 mm 5 mm Ferrite CR75 Reel, Cut Tape, MouseReel
Sumida Power Inductors - SMD 3.9uH 3.5A 20% SMD PWR INDUCTOR 940In Stock
Min.: 1
Mult.: 1
Reel: 1,000

Power Inductor Unshielded 3.9 uH 20 % 3.5 A 27.3 mOhms - 40 C + 100 C Standard 7.8 mm 7 mm 5 mm Ferrite CR75 Reel, Cut Tape, MouseReel
Sumida Power Inductors - SMD 330uH 0.40A 998In Stock
Min.: 1
Mult.: 1
Reel: 1,000

Power Inductor Unshielded 330 uH 10 % 400 mA 1.26 Ohms - 40 C + 100 C Standard 7.8 mm 7 mm 5 mm Ferrite CR75 Reel, Cut Tape, MouseReel
Sumida Power Inductors - SMD 390uH 0.36A 10% SMD PWR INDUCTOR 25In Stock
Min.: 1
Mult.: 1
Reel: 1,000

Power Inductor Unshielded 390 uH 10 % 360 mA 1.77 Ohms - 40 C + 100 C Standard 7.8 mm 7 mm 5 mm Ferrite CR75 Reel, Cut Tape, MouseReel
Sumida Power Inductors - SMD 2.7uH 4.2A 20% SMD PWR INDUCTOR 995In Stock
Min.: 1
Mult.: 1
Reel: 1,000

Power Inductor Unshielded 2.7 uH 20 % 4.2 A 22.1 mOhms - 40 C + 100 C Standard 7.8 mm 7 mm 5 mm Ferrite CR75 Reel, Cut Tape, MouseReel
Sumida Power Inductors - SMD 15uH 1.8A 10% SMD PWR INDUCTOR 172In Stock
Min.: 1
Mult.: 1
Reel: 1,000

Power Inductor Unshielded 15 uH 10 % 1.8 A 90 mOhms - 40 C + 100 C Standard 7.8 mm 7 mm 5 mm Ferrite CR75 Reel, Cut Tape, MouseReel
Sumida Power Inductors - SMD 18uH 1.6A 10% SMD PWR INDUCTOR 936In Stock
Min.: 1
Mult.: 1
Reel: 1,000

Power Inductor Unshielded 18 uH 10 % 1.6 A 100 mOhms - 40 C + 100 C Standard 7.8 mm 7 mm 5 mm Ferrite CR75 Reel, Cut Tape, MouseReel
Sumida Power Inductors - SMD 180uH 0.51A 10% SMD PWR INDUCTOR 990In Stock
Min.: 1
Mult.: 1
Reel: 1,000

Power Inductor Unshielded 180 uH 10 % 510 mA 710 mOhms - 40 C + 100 C Standard 7.8 mm 7 mm 5 mm Ferrite CR75 Reel, Cut Tape, MouseReel
Sumida Power Inductors - SMD 12uH 2A 10% SMD PWR INDUCTOR 941In Stock
Min.: 1
Mult.: 1
Reel: 1,000

Power Inductor Unshielded 12 uH 10 % 2 A 80 mOhms - 40 C + 100 C Standard 7.8 mm 7 mm 5 mm Ferrite CR75 Reel, Cut Tape, MouseReel
Sumida Power Inductors - SMD 150uH 0.58A 584In Stock
Min.: 1
Mult.: 1
Reel: 1,000

Power Inductor Unshielded 150 uH 10 % 580 mA 640 mOhms - 40 C + 100 C Standard 7.8 mm 7 mm 5 mm Ferrite CR75 Reel, Cut Tape, MouseReel
Sumida Power Inductors - SMD 6.8uH 2.7A 20% SMD PWR INDUCTOR 825In Stock
Min.: 1
Mult.: 1
Reel: 1,000

Power Inductor Unshielded 6.8 uH 20 % 2.7 A 36.4 mOhms - 40 C + 100 C Standard 7.8 mm 7 mm 5 mm Ferrite CR75 Reel, Cut Tape, MouseReel
Sumida Power Inductors - SMD 3.3uH 3.7A 20% SMD PWR INDUCTOR 904In Stock
Min.: 1
Mult.: 1
Reel: 1,000

Power Inductor Unshielded 3.3 uH 20 % 3.7 A 24.7 mOhms - 40 C + 100 C Standard 7.8 mm 7 mm 5 mm Ferrite CR75 Reel, Cut Tape, MouseReel
Sumida Power Inductors - SMD 56uH 0.94A 250In Stock
Min.: 1
Mult.: 1
Reel: 1,000

Power Inductor Unshielded 56 uH 10 % 940 mA 240 mOhms - 40 C + 100 C Standard 7.8 mm 7 mm 5 mm Ferrite CR75 Reel, Cut Tape, MouseReel
Sumida Power Inductors - SMD 10uH 2.3A 1,695In Stock
Min.: 1
Mult.: 1
Reel: 1,000

Power Inductor Unshielded 10 uH 10 % 2.3 A 70 uOhms - 40 C + 100 C Standard 7.8 mm 7 mm 5 mm Ferrite CR75 Reel, Cut Tape, MouseReel
Sumida Power Inductors - SMD 68uH 0.85A 10% SMD PWR INDUCTOR 1,283In Stock
Min.: 1
Mult.: 1
Reel: 1,000

Power Inductor Unshielded 68 uH 10 % 850 mA 280 mOhms - 40 C + 100 C Standard 7.8 mm 7 mm 5 mm Ferrite CR75 Reel, Cut Tape, MouseReel
Sumida Power Inductors - SMD 100uH 0.72A
2,000Expected 2026/03/30
Min.: 1
Mult.: 1
Reel: 1,000

Power Inductor Unshielded 100 uH 10 % 720 mA 430 mOhms - 40 C + 100 C Standard 7.8 mm 7 mm 5 mm Ferrite CR75 Reel, Cut Tape, MouseReel
Sumida Power Inductors - SMD 22uH 1.5A
1,996On Order
Min.: 1
Mult.: 1
Reel: 1,000

Power Inductor Unshielded 22 uH 10 % 1.5 A 110 mOhms - 40 C + 100 C Standard 7.8 mm 7 mm 5 mm Ferrite CR75 Reel, Cut Tape, MouseReel
Sumida Power Inductors - SMD 47uH 1.1A
1,000Expected 2026/07/10
Min.: 1
Mult.: 1
Reel: 1,000

Power Inductor Unshielded 47 uH 10 % 1.1 A 180 mOhms - 40 C + 100 C Standard 7.8 mm 7 mm 5 mm Ferrite CR75 Reel, Cut Tape, MouseReel
Sumida Power Inductors - SMD 1.2uH 6A 20% SMD PWR INDUCTOR Non-Stocked
Min.: 1
Mult.: 1
Reel: 1,000

Power Inductor Unshielded 1.2 uH 20 % 6 A 15.6 mOhms - 40 C + 100 C Standard 7.8 mm 7 mm 5 mm Ferrite CR75 Reel, Cut Tape, MouseReel
Sumida Power Inductors - SMD 220uH 0.49A Non-Stocked
Min.: 1,000
Mult.: 1,000
Reel: 1,000

Power Inductor Unshielded 220 uH 10 % 490 mA 960 mOhms - 40 C + 100 C Standard 7.8 mm 7 mm 5 mm Ferrite CR75 Reel
Sumida Power Inductors - SMD 270uH 0.42A 10% SMD PWR INDUCTOR Non-Stocked
Min.: 1
Mult.: 1
Reel: 1,000

Power Inductor Unshielded 270 uH 10 % 420 mA 1.11 Ohms - 40 C + 100 C Standard 7.8 mm 7 mm 5 mm Ferrite CR75 Reel, Cut Tape, MouseReel
Sumida Power Inductors - SMD 2.2uH 4.5A 20% SMD PWR INDUCTOR Non-Stocked
Min.: 1
Mult.: 1
Reel: 1,000

Power Inductor Unshielded 2.2 uH 20 % 4.5 A 19.5 mOhms - 40 C + 100 C Standard 7.8 mm 7 mm 5 mm Ferrite CR75 Reel, Cut Tape, MouseReel
Sumida Power Inductors - SMD 39uH 1.1A 10% SMD PWR INDUCTOR Non-Stocked
Min.: 1
Mult.: 1
Reel: 1,000

Power Inductor Unshielded 39 uH 10 % 1.1 A 160 mOhms - 40 C + 100 C Standard 7.8 mm 7 mm 5 mm Ferrite CR75 Reel, Cut Tape, MouseReel