LSQB Series Power Inductors - SMD

Results: 119
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Self Resonant Frequency Termination Length Width Height Core Material Series Packaging
TAIYO YUDEN Power Inductors - SMD 47uH 0806 10% 3,945In Stock
Min.: 1
Mult.: 1
: 2,000

0806 (2016 metric) Semi-Shielded 47 uH 10 % 70 mA 2.4 Ohms - 40 C + 105 C 11 MHz Standard 2 mm 1.6 mm 1.6 mm Ferrite LSQB Reel, Cut Tape, MouseReel
TAIYO YUDEN Power Inductors - SMD 100uH 1007 10% 670In Stock
2,000Expected 2026/05/18
Min.: 1
Mult.: 1
: 2,000

1007 (2518 metric) Semi-Shielded 100 uH 10 % - 40 C + 105 C Standard 2.5 mm 1.8 mm 1.8 mm Ferrite LSQB Reel, Cut Tape, MouseReel
TAIYO YUDEN Power Inductors - SMD 22uH 0806 10% 990In Stock
Min.: 1
Mult.: 1
: 2,000

0806 (2016 metric) Semi-Shielded 22 uH 10 % - 40 C + 105 C Standard 2 mm 1.6 mm 1.6 mm Ferrite LSQB Reel, Cut Tape, MouseReel
TAIYO YUDEN Power Inductors - SMD 10uH 0603 20% 2,485In Stock
Min.: 1
Mult.: 1
: 4,000

0603 (1608 metric) Semi-Shielded 10 uH 20 % - 40 C + 105 C Standard 1.6 mm 0.8 mm 0.8 mm Ferrite LSQB Reel, Cut Tape, MouseReel
TAIYO YUDEN Power Inductors - SMD 1uH 0603 20% 10,489In Stock
Min.: 1
Mult.: 1
: 4,000

0603 (1608 metric) Semi-Shielded 1 uH 20 % 1.86 A 170 mOhms - 40 C + 105 C 100 MHz Standard 1.6 mm 0.8 mm 0.8 mm Ferrite LSQB Reel, Cut Tape, MouseReel
TAIYO YUDEN Power Inductors - SMD 330uH 1207 10% 4,000In Stock
Min.: 1
Mult.: 1
: 2,000

1207 (3218 metric) Semi-Shielded 330 uH 10 % - 40 C + 105 C Standard 3.2 mm 1.8 mm 1.8 mm Ferrite LSQB Reel, Cut Tape, MouseReel
TAIYO YUDEN Power Inductors - SMD 680uH 1207 10% 4,000In Stock
Min.: 1
Mult.: 1
: 2,000

1207 (3218 metric) Semi-Shielded 680 uH 10 % - 40 C + 105 C Standard 3.2 mm 1.8 mm 1.8 mm Ferrite LSQB Reel, Cut Tape, MouseReel
TAIYO YUDEN Power Inductors - SMD 10uH 0805 10% 5,975In Stock
Min.: 1
Mult.: 1
: 3,000

0805 (2012 metric) Semi-Shielded 10 uH 10 % - 40 C + 105 C Standard 2 mm 1.25 mm 1.2 mm Ferrite LSQB Reel, Cut Tape, MouseReel
TAIYO YUDEN Power Inductors - SMD 1000uH 1207 10% 12,174In Stock
Min.: 1
Mult.: 1
: 2,000

1207 (3218 metric) Semi-Shielded 1 mH 10 % - 40 C + 105 C Standard 3.2 mm 1.8 mm 1.8 mm Ferrite LSQB Reel, Cut Tape, MouseReel
TAIYO YUDEN Power Inductors - SMD 68uH 1207 10% 4,000In Stock
Min.: 1
Mult.: 1
: 2,000

1207 (3218 metric) Semi-Shielded 68 uH 10 % - 40 C + 105 C Standard 3.2 mm 1.8 mm 1.8 mm Ferrite LSQB Reel, Cut Tape, MouseReel
TAIYO YUDEN Power Inductors - SMD 47uH 0805 20% 474In Stock
Min.: 1
Mult.: 1
: 3,000

0805 (2012 metric) Semi-Shielded 47 uH 20 % - 40 C + 105 C Standard 2 mm 1.25 mm 1.2 mm Ferrite LSQB Reel, Cut Tape, MouseReel
TAIYO YUDEN Power Inductors - SMD 6.8uH 0805 20% 2,783In Stock
Min.: 1
Mult.: 1
: 3,000

0805 (2012 metric) Semi-Shielded 6.8 uH 20 % - 40 C + 105 C Standard 2 mm 1.25 mm 1.2 mm Ferrite LSQB Reel, Cut Tape, MouseReel
TAIYO YUDEN Power Inductors - SMD 4.7uH 0806 20% 1,994In Stock
Min.: 1
Mult.: 1
: 2,000

0806 (2016 metric) Semi-Shielded 4.7 uH 20 % - 40 C + 105 C Standard 2 mm 1.6 mm 1.6 mm Ferrite LSQB Reel, Cut Tape, MouseReel
TAIYO YUDEN Power Inductors - SMD 1000uH 1007 10% 921In Stock
2,000Expected 2026/06/03
Min.: 1
Mult.: 1
: 2,000

1007 (2518 metric) Semi-Shielded 1 mH 10 % - 40 C + 105 C Standard 2.5 mm 1.8 mm 1.8 mm Ferrite LSQB Reel, Cut Tape, MouseReel
TAIYO YUDEN Power Inductors - SMD 220uH 1007 10% 1,460In Stock
2,000Expected 2026/06/02
Min.: 1
Mult.: 1
: 2,000

1007 (2518 metric) Semi-Shielded 220 uH 10 % - 40 C + 105 C Standard 2.5 mm 1.8 mm 1.8 mm Ferrite LSQB Reel, Cut Tape, MouseReel
TAIYO YUDEN Power Inductors - SMD 10uH 1207 10% 545In Stock
4,000On Order
Min.: 1
Mult.: 1
: 2,000

1207 (3218 metric) Semi-Shielded 10 uH 10 % - 40 C + 105 C Standard 3.2 mm 1.8 mm 1.8 mm Ferrite LSQB Reel, Cut Tape, MouseReel
TAIYO YUDEN Power Inductors - SMD 10uH 1207 20% 800In Stock
Min.: 1
Mult.: 1
: 2,000

1207 (3218 metric) Semi-Shielded 10 uH 20 % - 40 C + 105 C Standard 3.2 mm 1.8 mm 1.8 mm Ferrite LSQB Reel, Cut Tape, MouseReel
TAIYO YUDEN Power Inductors - SMD 47uH 0603 10% 1,181In Stock
Min.: 1
Mult.: 1
: 3,000

0603 (1608 metric) Semi-Shielded 47 uH 10 % - 40 C + 105 C Standard 1.6 mm 0.8 mm 0.8 mm Ferrite LSQB Reel, Cut Tape, MouseReel
TAIYO YUDEN Power Inductors - SMD 100uH 1207 10% 1,684In Stock
Min.: 1
Mult.: 1
: 2,000

1207 (3218 metric) Semi-Shielded 100 uH 10 % - 40 C + 105 C Standard 3.2 mm 1.8 mm 1.8 mm Ferrite LSQB Reel, Cut Tape, MouseReel
TAIYO YUDEN Power Inductors - SMD 1uH 1207 20% 1,870In Stock
Min.: 1
Mult.: 1
: 2,000

1207 (3218 metric) Semi-Shielded 1 uH 20 % - 40 C + 105 C Standard 3.2 mm 1.8 mm 1.8 mm Ferrite LSQB Reel, Cut Tape, MouseReel
TAIYO YUDEN Power Inductors - SMD 22uH 1207 10% 1,549In Stock
Min.: 1
Mult.: 1
: 2,000

1207 (3218 metric) Semi-Shielded 22 uH 10 % - 40 C + 105 C Standard 3.2 mm 1.8 mm 1.8 mm Ferrite LSQB Reel, Cut Tape, MouseReel
TAIYO YUDEN Power Inductors - SMD 2.2uH 1207 20% 1,840In Stock
Min.: 1
Mult.: 1
: 2,000

1207 (3218 metric) Semi-Shielded 2.2 uH 20 % - 40 C + 105 C Standard 3.2 mm 1.8 mm 1.8 mm Ferrite LSQB Reel, Cut Tape, MouseReel
TAIYO YUDEN Power Inductors - SMD 10uH 0603 10%
36,000Expected 2026/08/04
Min.: 1
Mult.: 1
: 3,000

Power Inductor 0603 (1608 metric) Semi-Shielded 10 uH 10 % - 40 C + 105 C Standard 1.6 mm 0.8 mm 0.8 mm Ferrite LSQB Reel, Cut Tape, MouseReel
TAIYO YUDEN Power Inductors - SMD 100uH 0805 10%
3,000Expected 2026/05/18
Min.: 1
Mult.: 1
: 3,000

0805 (2012 metric) Semi-Shielded 100 uH 10 % - 40 C + 105 C Standard 2 mm 1.25 mm 1.2 mm Ferrite LSQB Reel, Cut Tape, MouseReel
TAIYO YUDEN Power Inductors - SMD 470uH 1007 10%
4,000Expected 2026/06/09
Min.: 1
Mult.: 1
: 2,000

1007 (2518 metric) Semi-Shielded 470 uH 10 % - 40 C + 105 C Standard 2.5 mm 1.8 mm 1.8 mm Ferrite LSQB Reel, Cut Tape, MouseReel