MAF0603 Series Power Inductors - SMD

Results: 9
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Shielding Inductance Tolerance Maximum DC Resistance Saturation Current Minimum Operating Temperature Maximum Operating Temperature Termination Length Width Height Core Material Series Packaging
Laird Technologies Power Inductors - SMD 1uH 20% 6mOhm
1,000Expected 2026/05/26
Min.: 1
Mult.: 1
Reel: 1,000

Shielded 1 uH 20 % 6 mOhms 20 A - 55 C + 155 C Standard 7.7 mm 7.1 mm 3.1 mm Metal MAF0603 Reel, Cut Tape
Laird Technologies Power Inductors - SMD 2.2uH 20% 14mOhm
1,000Expected 2026/03/30
Min.: 1
Mult.: 1
Reel: 1,000

Shielded 2.2 uH 20 % 14 mOhms 14 A - 55 C + 155 C Standard 7.7 mm 7.1 mm 3.1 mm Metal MAF0603 Reel, Cut Tape
Laird Technologies Power Inductors - SMD 3.3uH 20% 22mOhm
1,000Expected 2026/04/21
Min.: 1
Mult.: 1
Reel: 1,000

Shielded 3.3 uH 20 % 22 mOhms 12 A - 55 C + 155 C Standard 7.7 mm 7.1 mm 3.1 mm Metal MAF0603 Reel, Cut Tape
Laird Technologies Power Inductors - SMD 10uH 20% 29.9mOhm
750Expected 2026/03/30
Min.: 1
Mult.: 1
Reel: 750

Shielded 10 uH 20 % 29.9 mOhms 7.3 A - 55 C + 155 C Standard 7.7 mm 7.1 mm 6.1 mm Metal MAF0603 Reel, Cut Tape
Laird Technologies Power Inductors - SMD 15uH 20% 43.5mOhm
750Expected 2026/03/30
Min.: 1
Mult.: 1
Reel: 750

Shielded 15 uH 20 % 43.5 mOhms 5.6 A - 55 C + 155 C Standard 7.7 mm 7.1 mm 6.1 mm Metal MAF0603 Reel, Cut Tape
Laird Technologies Power Inductors - SMD 1uH 20% 5.5mOhm
750Expected 2026/03/30
Min.: 1
Mult.: 1
Reel: 750

Shielded 1 uH 20 % 5.5 mOhms 20 A - 55 C + 155 C Standard 7.7 mm 7.1 mm 6.1 mm Metal MAF0603 Reel, Cut Tape
Laird Technologies Power Inductors - SMD 2.2uH 20% 8.4mOhm
750Expected 2026/03/30
Min.: 1
Mult.: 1
Reel: 750

Shielded 2.2 uH 20 % 8.4 mOhms 14 A - 55 C + 155 C Standard 7.7 mm 7.1 mm 6.1 mm Metal MAF0603 Reel, Cut Tape
Laird Technologies Power Inductors - SMD 4.7uH 20% 14mOhm
750Expected 2026/03/30
Min.: 1
Mult.: 1
Reel: 750

Shielded 4.7 uH 20 % 14 mOhms 10 A - 55 C + 155 C Standard 7.7 mm 7.1 mm 6.1 mm Metal MAF0603 Reel, Cut Tape
Laird Technologies Power Inductors - SMD 6.8uH 20% 20.4mOhm
750Expected 2026/03/30
Min.: 1
Mult.: 1
Reel: 750

Shielded 6.8 uH 20 % 20.4 mOhms 9 A - 55 C + 155 C Standard 7.7 mm 7.1 mm 6.1 mm Metal MAF0603 Reel, Cut Tape