MLG-Q Series RF Inductors - SMD

Results: 141
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Q Minimum Self Resonant Frequency Termination Length Width Height Core Material Series Packaging
TDK RF Inductors - SMD - 19,300In Stock
Min.: 1
Mult.: 1
Reel: 20,000

Multilayer 01005 (0402 metric) Shielded 18 nH 5 % 140 mA 2.8 Ohms - 55 C + 125 C 3 3 GHz Standard 0.4 mm 0.2 mm 0.2 mm Ceramic MLG-Q Reel, Cut Tape
TDK RF Inductors - SMD - 18,530In Stock
Min.: 1
Mult.: 1
Reel: 20,000

01005 (0402 metric) Unshielded 27 nH 3 % 120 mA 3.5 Ohms - 55 C + 125 C 3 2.5 GHz Standard 0.4 mm 0.2 mm 0.22 mm Ceramic MLG-Q Reel, Cut Tape
TDK RF Inductors - SMD - 19,038In Stock
Min.: 1
Mult.: 1
Reel: 20,000

Multilayer 01005 (0402 metric) Shielded 3.3 nH 0.3 nH 180 mA 1.1 Ohms - 55 C + 125 C 2 10 GHz Standard 0.4 mm 0.2 mm 0.2 mm Ceramic MLG-Q Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD - 19,850In Stock
Min.: 1
Mult.: 1
Reel: 20,000

Multilayer 01005 (0402 metric) Shielded 800 pH 0.2 nH 320 mA 400 mOhms - 55 C + 125 C 19.5 GHz Standard 0.4 mm 0.2 mm 0.2 mm Ceramic MLG-Q Reel, Cut Tape
TDK RF Inductors - SMD - 12,690In Stock
Min.: 1
Mult.: 1
Reel: 20,000

Multilayer 01005 (0402 metric) Shielded 33 nH 5 % 120 mA 3.8 Ohms - 55 C + 125 C 3 2.2 GHz Standard 0.4 mm 0.2 mm 0.2 mm Ceramic MLG-Q Reel, Cut Tape
TDK RF Inductors - SMD - 19,948In Stock
Min.: 1
Mult.: 1
Reel: 20,000

Multilayer 01005 (0402 metric) Shielded 2 nH 0.3 nH 200 mA 600 mOhms - 55 C + 125 C 2 12.5 GHz Standard 0.4 mm 0.2 mm 0.2 mm Ceramic MLG-Q Reel, Cut Tape
TDK RF Inductors - SMD - 19,337In Stock
Min.: 1
Mult.: 1
Reel: 20,000

Multilayer 01005 (0402 metric) Shielded 6.8 nH 5 % 140 mA 1.6 Ohms - 55 C + 125 C 2 6.9 GHz Standard 0.4 mm 0.2 mm 0.2 mm Ceramic MLG-Q Reel, Cut Tape
TDK RF Inductors - SMD - 17,800In Stock
Min.: 1
Mult.: 1
Reel: 20,000

Multilayer 01005 (0402 metric) Shielded 300 pH 0.2 nH 350 mA 200 mOhms - 55 C + 125 C 18.5 GHz Standard 0.4 mm 0.2 mm 0.2 mm Ceramic MLG-Q Reel, Cut Tape
TDK RF Inductors - SMD - 19,890In Stock
Min.: 1
Mult.: 1
Reel: 20,000

Multilayer 01005 (0402 metric) Shielded 2.3 nH 0.3 nH 200 mA 800 mOhms - 55 C + 125 C 2 11 GHz Standard 0.4 mm 0.2 mm 0.2 mm Ceramic MLG-Q Reel, Cut Tape
TDK RF Inductors - SMD - 18,805In Stock
Min.: 1
Mult.: 1
Reel: 20,000

Multilayer 01005 (0402 metric) Shielded 22 nH 5 % 130 mA 3.2 Ohms - 55 C + 125 C 3 2.7 GHz Standard 0.4 mm 0.2 mm 0.2 mm Ceramic MLG-Q Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD - 19,713In Stock
Min.: 1
Mult.: 1
Reel: 20,000

Multilayer 01005 (0402 metric) Shielded 3.6 nH 0.3 nH 180 mA 1.1 Ohms - 55 C + 125 C 2 9 GHz Standard 0.4 mm 0.2 mm 0.2 mm Ceramic MLG-Q Reel, Cut Tape
TDK RF Inductors - SMD - 18,164In Stock
Min.: 1
Mult.: 1
Reel: 20,000

Multilayer 01005 (0402 metric) Shielded 200 pH 0.2 nH 350 mA 100 mOhms - 55 C + 125 C 20 GHz Standard 0.4 mm 0.2 mm 0.2 mm Ceramic MLG-Q Reel, Cut Tape
TDK RF Inductors - SMD - 20,251In Stock
Min.: 1
Mult.: 1
Reel: 20,000

Multilayer 01005 (0402 metric) Shielded 15 nH 5 % 140 mA 2.6 Ohms - 55 C + 125 C 3 4.5 GHz Standard 0.4 mm 0.2 mm 0.2 mm Ceramic MLG-Q Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD - 19,429In Stock
Min.: 1
Mult.: 1
Reel: 20,000

Multilayer 01005 (0402 metric) Shielded 1 nH 0.3 nH 250 mA 400 mOhms - 55 C + 125 C 2 16.8 GHz Standard 0.4 mm 0.2 mm 0.2 mm Ceramic MLG-Q Reel, Cut Tape
TDK RF Inductors - SMD - 8,065In Stock
Min.: 1
Mult.: 1
Reel: 20,000

Multilayer 01005 (0402 metric) Shielded 1.2 nH 0.3 nH 250 mA 500 mOhms - 55 C + 125 C 2 16.2 GHz Standard 0.4 mm 0.2 mm 0.2 mm Ceramic MLG-Q Reel, Cut Tape
TDK RF Inductors - SMD - 19,945In Stock
Min.: 1
Mult.: 1
Reel: 20,000

Multilayer 01005 (0402 metric) Shielded 1.5 nH 0.3 nH 220 mA 600 mOhms - 55 C + 125 C 2 15.6 GHz Standard 0.4 mm 0.2 mm 0.2 mm Ceramic MLG-Q Reel, Cut Tape
TDK RF Inductors - SMD - 18,500In Stock
Min.: 1
Mult.: 1
Reel: 20,000

Multilayer 01005 (0402 metric) Shielded 2.2 nH 0.3 nH 200 mA 800 mOhms - 55 C + 125 C 2 11.7 GHz Standard 0.4 mm 0.2 mm 0.2 mm Ceramic MLG-Q Reel, Cut Tape
TDK RF Inductors - SMD - 39,701In Stock
Min.: 1
Mult.: 1
Reel: 20,000

Multilayer 01005 (0402 metric) Shielded 2.5 nH 0.3 nH 200 mA 800 mOhms - 55 C + 125 C 2 10.5 GHz Standard 0.4 mm 0.2 mm 0.2 mm Ceramic MLG-Q Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD - 15,424In Stock
Min.: 1
Mult.: 1
Reel: 20,000

Multilayer 01005 (0402 metric) Shielded 3.9 nH 0.3 nH 180 mA 1.2 Ohms - 55 C + 125 C 2 8.8 GHz Standard 0.4 mm 0.2 mm 0.2 mm Ceramic MLG-Q Reel, Cut Tape
TDK RF Inductors - SMD - 19,630In Stock
Min.: 1
Mult.: 1
Reel: 20,000

Multilayer 01005 (0402 metric) Shielded 6.2 nH 0.3 nH 140 mA 1.5 Ohms - 55 C + 125 C 2 7.2 GHz Standard 0.4 mm 0.2 mm 0.2 mm Ceramic MLG-Q Reel, Cut Tape
TDK RF Inductors - SMD - 16,564In Stock
Min.: 1
Mult.: 1
Reel: 20,000

Multilayer 01005 (0402 metric) Shielded 7.5 nH 5 % 140 mA 1.7 Ohms - 55 C + 125 C 2 6.7 GHz Standard 0.4 mm 0.2 mm 0.2 mm Ceramic MLG-Q Reel, Cut Tape
TDK RF Inductors - SMD - 17,525In Stock
Min.: 1
Mult.: 1
Reel: 20,000

Multilayer 01005 (0402 metric) Shielded 9.1 nH 5 % 140 mA 1.8 Ohms - 55 C + 125 C 2 5.7 GHz Standard 0.4 mm 0.2 mm 0.2 mm Ceramic MLG-Q Reel, Cut Tape
TDK RF Inductors - SMD -
19,980Expected 2026/03/23
Min.: 1
Mult.: 1
Reel: 20,000

Multilayer 01005 (0402 metric) Shielded 2.4 nH 0.3 nH 200 mA 800 mOhms - 55 C + 125 C 2 10.9 GHz Standard 0.4 mm 0.2 mm 0.22 mm Ceramic MLG-Q Reel, Cut Tape
TDK RF Inductors - SMD -
19,980Expected 2026/03/25
Min.: 1
Mult.: 1
Reel: 20,000

Multilayer 01005 (0402 metric) Shielded 4.7 nH 0.3 nH 160 mA 1.3 Ohms - 55 C + 125 C 2 8.1 GHz Standard 0.4 mm 0.2 mm 0.2 mm Ceramic MLG-Q Reel, Cut Tape
TDK RF Inductors - SMD - Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
Reel: 20,000

Multilayer 01005 (0402 metric) Unshielded 200 pH 0.1 nH 350 mA 100 mOhms - 55 C + 125 C 20 GHz Standard 0.4 mm 0.2 mm 0.22 mm Ceramic MLG-Q Reel, Cut Tape