NLCV32-PF Series RF Inductors - SMD

Results: 16
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Q Minimum Self Resonant Frequency Termination Length Width Height Core Material Series Packaging
TDK RF Inductors - SMD SUGGESTED ALTERNATE NLCV32T-2R2M-EF 2,393In Stock
Min.: 1
Mult.: 1
Reel: 2,000

Wirewound 1210 (3225 metric) Unshielded 2.2 uH 20 % 770 mA 130 mOhms - 40 C + 105 C 10 68 MHz Standard 3.2 mm 2.5 mm 2.2 mm Ferrite NLCV32-PF Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD SUGGESTED ALTERNATE NLCV32T-6R8M-EF 2,294In Stock
Min.: 1
Mult.: 1
Reel: 2,000

Wirewound 1210 (3225 metric) Unshielded 6.8 uH 20 % 530 mA 351 mOhms - 40 C + 105 C 15 38 MHz Standard 3.2 mm 2.5 mm 2.2 mm Ferrite NLCV32-PF Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD SUGGESTED ALTERNATE NLCV32T-100K-EF 9,202In Stock
Min.: 1
Mult.: 1
Reel: 2,000

Wirewound 1210 (3225 metric) Unshielded 10 uH 10 % 450 mA 360 mOhms - 40 C + 105 C 15 30 MHz Standard 3.2 mm 2.5 mm 2.2 mm Ferrite NLCV32-PF Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD SUGGESTED ALTERNATE NLCV32T-101K-EF 7,183In Stock
Min.: 1
Mult.: 1
Reel: 2,000

Wirewound 1210 (3225 metric) Unshielded 100 uH 10 % 120 mA 3.7 Ohms - 40 C + 105 C 15 10 MHz Standard 3.2 mm 2.5 mm 2.2 mm Ferrite NLCV32-PF Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD SUGGESTED ALTERNATE NLCV32T-150K-EF 123In Stock
Min.: 1
Mult.: 1
Reel: 2,000

Wirewound 1210 (3225 metric) Unshielded 15 uH 10 % 370 mA 560 mOhms - 40 C + 105 C 15 26 MHz Standard 3.2 mm 2.5 mm 2.2 mm Ferrite NLCV32-PF Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD SUGGESTED ALTERNATE NLCV32T-151K-EF 385In Stock
Min.: 1
Mult.: 1
Reel: 2,000

Wirewound 1210 (3225 metric) Unshielded 150 uH 10 % 100 mA 6.1 Ohms - 40 C + 105 C 20 8 MHz Standard 3.2 mm 2.5 mm 2.2 mm Ferrite NLCV32-PF Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD SUGGESTED ALTERNATE NLCV32T-1R0M-EF 14,032In Stock
Min.: 1
Mult.: 1
Reel: 2,000

Wirewound 1210 (3225 metric) Unshielded 1 uH 20 % 1 A 60 mOhms - 40 C + 105 C 10 100 MHz Standard 3.2 mm 2.5 mm 2.2 mm Ferrite NLCV32-PF Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD SUGGESTED ALTERNATE NLCV32T-220K-EF 16,001In Stock
Min.: 1
Mult.: 1
Reel: 2,000

Wirewound 1210 (3225 metric) Unshielded 22 uH 10 % 300 mA 770 mOhms - 40 C + 105 C 15 21 MHz Standard 3.2 mm 2.5 mm 2.2 mm Ferrite NLCV32-PF Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD SUGGESTED ALTERNATE NLCV32T-330K-EF 805In Stock
Min.: 1
Mult.: 1
Reel: 2,000

Wirewound 1210 (3225 metric) Unshielded 33 uH 10 % 240 mA 1.1 Ohms - 40 C + 105 C 15 17 MHz Standard 3.2 mm 2.5 mm 2.2 mm Ferrite NLCV32-PF Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD SUGGESTED ALTERNATE NLCV32T-3R3M-EF 1,854In Stock
Min.: 1
Mult.: 1
Reel: 2,000

Wirewound 1210 (3225 metric) Unshielded 3.3 uH 20 % 690 mA 160 mOhms - 40 C + 105 C 10 54 MHz Standard 3.2 mm 2.5 mm 2.2 mm Ferrite NLCV32-PF Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD SUGGESTED ALTERNATE NLCV32T-470K-EF 2,779In Stock
Min.: 1
Mult.: 1
Reel: 2,000

Wirewound 1210 (3225 metric) Unshielded 47 uH 10 % 180 mA 1.64 Ohms - 40 C + 105 C 15 14 MHz Standard 3.2 mm 2.5 mm 2.2 mm Ferrite NLCV32-PF Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD SUGGESTED ALTERNATE NLCV32T-4R7M-EF 1,458In Stock
Min.: 1
Mult.: 1
Reel: 2,000

Wirewound 1210 (3225 metric) Unshielded 4.7 uH 20 % 620 mA 200 mOhms - 40 C + 105 C 15 46 MHz Standard 3.2 mm 2.5 mm 2.2 mm Ferrite NLCV32-PF Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD SUGGESTED ALTERNATE NLCV32T-680K-EF 1,103In Stock
Min.: 1
Mult.: 1
Reel: 2,000

Wirewound 1210 (3225 metric) Unshielded 68 uH 10 % 140 mA 2.8 Ohms - 40 C + 105 C 15 12 MHz Standard 3.2 mm 2.5 mm 2.2 mm Ferrite NLCV32-PF Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD SUGGESTED ALTERNATE NLCV32T-1R5M-EF Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1
Reel: 2,000

Wirewound 1210 (3225 metric) Unshielded 1.5 uH 20 % 830 mA 110 mOhms - 40 C + 105 C 10 80 MHz Standard 3.2 mm 2.5 mm 2.2 mm Ferrite NLCV32-PF Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD SUGGESTED ALTERNATE NLCV32T-221K-EF Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1
Reel: 2,000

Wirewound 1210 (3225 metric) Unshielded 220 uH 10 % 80 mA 8.4 Ohms - 40 C + 105 C 20 7 MHz Standard 3.2 mm 2.5 mm 2.2 mm Ferrite NLCV32-PF Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD SUGGESTED ALTERNATE NLCV32T-331K-EF Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1
Reel: 2,000

Wirewound 1210 (3225 metric) Unshielded 330 uH 10 % 70 mA 12.3 Ohms - 40 C + 105 C 20 6 MHz Standard 3.2 mm 2.5 mm 2.2 mm Ferrite NLCV32-PF Reel, Cut Tape, MouseReel