PE-1008CLH Series RF Inductors - SMD

Results: 4
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package/Case Shielding Inductance Maximum DC Current Maximum DC Resistance Saturation Current Minimum Operating Temperature Maximum Operating Temperature Self Resonant Frequency Termination Length Width Height Core Material Series Packaging
Pulse Electronics RF Inductors - SMD 1008 4.7uH 1100mA DCR=234mOhms RF 11,244In Stock
Min.: 1
Mult.: 1
Reel: 4,000

Multilayer 1008 (2520 metric) Shielded 4.7 uH 1.1 A 225 mOhms 580 mA - 40 C + 85 C 25 MHz Standard 2.5 mm 2 mm 1 mm Ceramic PE-1008CLH Reel, Cut Tape, MouseReel
Pulse Electronics RF Inductors - SMD 1008 1.5uH 1400mA DCR=91mOhms RF 5,817In Stock
Min.: 1
Mult.: 1
Reel: 4,000

Multilayer 1008 (2520 metric) Shielded 1.5 uH 1.4 A 88 mOhms 1.1 A - 40 C + 85 C 60 MHz Standard 2.5 mm 2 mm 1 mm Ceramic PE-1008CLH Reel, Cut Tape, MouseReel
Pulse Electronics RF Inductors - SMD 1008 1uH 1600mA DCR=78mOhms RF 5,523In Stock
Min.: 1
Mult.: 1
Reel: 4,000

Multilayer 1008 (2520 metric) Shielded 1 uH 1.6 A 75 mOhms 1.4 A - 40 C + 85 C 70 MHz Standard 2.5 mm 2 mm 1 mm Ceramic PE-1008CLH Reel, Cut Tape, MouseReel
Pulse Electronics RF Inductors - SMD 1008 3.3uH 1200mA DCR=182mOhms RF 4,621In Stock
Min.: 1
Mult.: 1
Reel: 4,000

Multilayer 1008 (2520 metric) Shielded 3.3 uH 1.2 A 175 mOhms 650 mA - 40 C + 85 C 30 MHz Standard 2.5 mm 2 mm 1 mm Ceramic PE-1008CLH Reel, Cut Tape, MouseReel